VS Series Datasheet by Artesyn Embedded Power

View All Related Products | Download PDF Datasheet
69-825-410 Rev C
12.01.04
Technical Support: (888) 41-ASTEC or (407) 241-2752
Americas: (760) 930-4600 Europe (UK) 44 (1384) 842-211 Asia (HK) 852-2437-9662
1
Special Features
Power factor correction
IEC 555-2 harmonic distortion compliance
CISPR 22, EN55022 Level B
conducted / radiated EMI
EN61000 immunity standards
European CE Mark
Current share on all outputs
Remote sense on all outputs
Overload protection on all outputs
Voltage adjustment on all outputs
Margining on all outputs
AC-OK-signal (logics “1” or “0”)
Global DC OK (logics “1” or “0”)
DC-OK signal and status indicator LED-on all outputs
Global and individual module inhibits/enable
3 year warranty
2500 W with 3-phase input
1000 - 2500 Watts
VS Series
Operating temperature: -10°C to 50°C
(derate each output linearly to 60% at 70°C)
40°C max. for reverse air (option #1)
Shock/Vibration: Mil-Hdbk 810E
Humidity: 95% non-condensing
Storage temperature: -55°C to +85°C
Temperature coefficient: 0.02% per °C
Cooling: Internal DC fan 24V
UL UL60950-1 E133211
CSA CSA C22.2 No. 60950-1-03
VDE EN60950
CB Certificate and report
CE Mark
Environmental
Safety
VS1-B2-H522-00
1100W total
VS6-L2-00
1500W total
VS3-D2-C2-20
1200W total
VS8-L9-D9-20
2500W total (case limit)
VS4/9
2000 - 2500 W
ASTEC 1-— I gr EMERSONV Network iner
EUROPE
Astec House, Waterfront Business Park
Merry Hill, Dudley
West Midlands, DY5 1LX, UK
Telephone: 44 (1384) 842-211
Facsimile: 44 (1384) 843-355
AMERICAS
5810 Van Allen Way
Carlsbad, CA 92008
Telephone: 760-930-4600
Facsimile: 760-930-0698
2
www.astecpower.com
Electrical Specs
ASIA
Units 2111-2116, Level 21
Tower1, Metroplaza
223, Hing Fong Road
Fwai Fong, New Territories
Hong Kong
Telephone: 852-2437-9662
Facsimile: 852-2402-4426
Input
Fuse rating 600 V / 25 A (internal)1Ø
250 V / 20 A (internal)3Ø
Input voltage 85-264 VAC 1Ø
VS1, VS3 & VS4
(See operating curve)
180-264 VAC 3Ø
VS6, VS8 & VS9
Frequency 47 to 440 Hz
Inrush current 40 A peak max.
Efficiency 75% - 82%
Power factor 0.99 typical
(0.9 on VS6, VS8 & VS9)
Turn-on time AC / 1 sec;
Inhibit / 100 ms max.
EMI-filter CISPR 22, EN55022 Level B
conducted/radiated
Leakage current 2 mA max. at 240 VAC
Holdover storage 20 ms min. / 40 ms typical
independent of VAC
AC-OK warning time >5 ms (power fail)
Loss of phase On VS6, VS8 & VS9, unit will
continue to operate with loss
of phase
Output
Adjustment range ±10% minimum
Margining ±4-6% nominal
Line/load reg 0.2% or 5 mV max.
Ripple RMS: 0.1% or 10 mV
P-P: 1.0% or 50 mV
Bandwidth limited to 20 MHz
Dynamic response 2% or 100 mV with 25% load step
(any output)
Recovery time To within 1% in <300 µsec
Overvoltage protection 2-5 V 122% to 134% of output voltage;
12-48 V 110% to 120%; recycle AC
Overload protection Main: 105% to 120% of rated current
Auxiliaries:105% to 140%
Short circuit protection Protected for continuous short circuit,
recovery automatic
Reverse voltage
protection 100% of rated output current
Thermal protection Each module thermally protected.
Input module: auto recovery. Output
modules; recycle AC.
Remote sense Up to 0.5 V - total drop
Single wire parallel Current share to 2% of total rated
current
Switching frequency 200 KHz
(900-1500 W module, 400 KHz)
DC OK -2% to -6% of nominal
Output/Output isolation >1 Megohm
2200
2000
1800
1600
1400
1200
1000
800
600
400
200
0
80
100
120
140
160
180
200
220
240
260
INPUT AC VOLTAGE (VAC) @ 50/60Hz
Single Phase
MAXIMUM OUTPUT POWER (W)
VS Series
Input Operating Curve
69-825-410 Rev C
12.01.04
l—Slm 1—l l—SIolZ—‘ l—SIol3—l l—SIDl4—l l—SIDIS—l l—SlatS—l ‘ y—L‘ vs-EI*EIEIEIEI-EIEIEIEI-EIEIEIEI—EIEIEIEI—EIEIEIEI-EIEIEIEI- D-xxxg \ L ‘3; Identifitatinn Identifimtian ASTEC
Technical Support: (888) 41-ASTEC or (407) 241-2752
Americas: (760) 930-4600 Europe (UK) 44 (1384) 842-211 Asia (HK) 852-2437-9662
3
Common Examples
and Specifications
N
J1
SLOT 1
SLOT 2
SLOT 3
SLOT 4
SLOT 5
SLOT 6
VS1 and VS6
available slots
VS4 and VS9
available slots
Case size
1= 5 inch, 2 slot, 1500 W max 1Ø
3= 8 inch, 4 slot, 2000 W max 1Ø
4= 11 inch,6 slot, 2000 W max 1Ø
6= 5 inch, 2 slot, 1500 W max 3Ø
8= 8 inch, 4 slot, 2500 W max 3Ø
9= 11 inch,6 slot, 2500 W max 3Ø
Option Codes
0= no options
1= rear air exhaust (40°C max.)
3= set unit for global enable
5= options 1 & 3
VS1-K2-G33-00 - CE
Slot 2
2: 12V @ 21A
3: 12V @ 20A
Slot 1
1: 5V @ 150A
5 inch case
(2 slots available)
No paralleling
No options
Example
(more on next page):
Output Module Code
A= 300 W single 1 slot
B= 600 W single 1 slot
C= 900 W single 2 slots
D= 1200 W single 2 slots
E= 250 W dual 1 slot
F= 250 W triple 1 slot
G= 500 W dual 1 slot
H= 500 W triple 1 slot
K= 750 W single 1 slot
L= 1500 W single 2 slot Parallel Codes
0= no parallel
1= 1 & 2
2= 2 & 3
3= 3 & 4
4= 1 & 2 & 3
5= 2 & 3 & 4
6= 1 & 2 + 3 & 4
7= 1 & 2 & 3 & 4
8= 3 & 4 + 5 & 6
9= 1 & 2 + 3 & 4 + 5 & 6
Voltage Module Identification
Identification
Output Output E F G H
Voltage Voltage 250 W Dual 250 W Triple 500 W Dual 500 W Triple
Code Aux. Output Aux. Output Aux. Output Aux. Output
0 2 V 10 A 5 A 20 A 10 A
1 3.3 V 10 A 5 A 20 A 10 A
2 5 V 10 A 5 A 20 A 10 A
3 12 V 10 A 5 A 20 A 10 A
4 15 V 10 A 5 A 20 A 10 A
5 24 V 5 A 2.5 A 10 A 5 A
6 28 V 5 A 2.5 A 10 A 5 A
Auxiliary Output Table: Output(s) 2 and/or 3 of Module
Note: Increments of current not shown can be achieved by paralleling modules (add currents of each module selected).
Output Voltage Module Identification
Identification
Output Output A (1 slot) B (1 slot) C (2 slots) D (2 slots) E, F (1 slot) G, H (1 slot) K (1 slot) L (2 slots)
Voltage Voltage 300 W 600 W 900 W 1200 W 250 W Multi 500 W Multi 750 W 1500 W
Code Single Single Single Single Main Output Main Output Single Single
0 2 V 60 A 120 A 180 A 240 A 25 A 50 A 150 A 300 A
1 3.3 V 60 A 120 A 180 A 240 A 25 A 50 A 150 A 300 A
2 5 V 60 A 120 A 180 A 240 A 25 A 50 A 150 A 300 A
3 12 V 25 A 50 A 75 A 100 A 10.5 A 21 A 62.5 A 125 A
4 15 V 20 A 40 A 60 A 80 A 8.3 A 16.6 A 50 A 100 A
5 24 V 12.5 A 25 A 37.5 A 50 A 5.3 A 10.5 A 31.2 A 62.4 A
6 28 V 10.7 A 21.4 A 32.1 A 42.8 A 4.5 A 9 A 26.7 A 53.4 A
7 36 V 8.3 A 16.6 A 24.9 A 33.2 A N/A N/A 20.8 A 41.6 A
9 48 V 6.3 A 12.5 A 18.75 A 25 A N/A N/A 15.6 A 31.2 A
USE ONLY-FOR
MODIFIED STANDARD,
CONSULT-FACTORY
Parallel Code
(Same for Each Slot)
Configuration Rules
1. Omit digits that do not apply.
2. a. Specify modules from lowest number
of outputs to highest.
b. If number of outputs are equal, specify
from highest to lowest power increments.
c. If power increments are equal, specify
from highest to lowest current.
3. All model configurations created using
this selection guide represent standard
products with standard availability and
lead times.
4. If slots are left empty, a blank panel will
be automatically installed.
Indicates CE compliance
Output Current
Output Voltage Code
0= 2V
1= 3.3 V
2= 5 V
3= 12 V
4= 15 V
5= 24 V
6= 28 V
7= 36 V
8= special voltage
(consult factory)
9= 48 V
VS3 and VS8
available slots
N
J1
SLOT 1
SLOT 2
SLOT 3
SLOT 4
J1
SLOT 1
SLOT 2
69-825-410 Rev C
12.01.04
ExamEles of Model Mumbe GLE ou'rpurs total Vohsl iner Amp; 600 W ize Mndel (HxWxL) Number svllzuA 5x5xn vsnawa Examples of Muriel Numbers- MUlTIPlE OUTPUTS ‘ EMERSONV Network iner
ASIA
Units 2111-2116, Level 21
Tower1, Metroplaza
223, Hing Fong Road
Fwai Fong, New Territories
Hong Kong
Telephone: 852-2437-9662
Facsimile: 852-2402-4426
EUROPE
Astec House, Waterfront Business Park
Merry Hill, Dudley
West Midlands, DY5 1LX, UK
Telephone: 44 (1384) 842-211
Facsimile: 44 (1384) 843-355
AMERICAS
5810 Van Allen Way
Carlsbad, CA 92008
Telephone: 760-930-4600
Facsimile: 760-930-0698
4
www.astecpower.com
Examples of Model Numbers - SINGLE OUTPUTS
Total Volts / Size Model
Power Amps (H x W x L) Number
600 W 5 V / 120 A 5 x 5 x 11 VS1-B2-00
750 W 12 V / 62.5 A 5 x 5 x 11 VS1-K3-00
900 W 5 V / 180 A 5 x 5 x 11 VS1-C2-00
1200 W 5 V / 240 A 5 x 5 x 11 VS1-D2-00
1200 W 2 V / 600 A 5 x 8 x 11 VS3-L0-L0-20
1500 W 15 V / 100 A 5 x 5 x 11 VS1-L4-00
2000 W 5 V / 400 A 5 x 8 x 11 VS3-D2-C2-20*
2500 W 48 V / 52 A 5 x 8 x 11 VS8-L9-D9-20 **
* D2 module derated to 1100 W (2000 W max.)
**D9 module derated to 1000 W (2500 W max )
Examples of Model Numbers - MULTIPLE OUTPUTS
PFC
J1 CONTROL CONNECTOR
Pin No. Function
J1-1 AC OK Logic 1
J1-2 AC OK Logic 0
J1-3 Global DC OK/Conv Run Logic 1
J1-4 Global DC OK/Conv Run Logic 0
J1-5 Global DC OK/Conv Run/AC OK
Return
J1-6 Global Inhibit Logic 0*/ENA Logic '0'
J1-7 Global Inhibit Logic 1*/ENA Logic '1'
J1-8 Global Inhibit Return*ENA RTN
J1-9 Global Isolated Inhibit
J1-10 Global Isolated Inhibit Return
* Changes to Enable with Option Code 3
Single Output
J1 CONTROL CONNECTOR
Pin No. Function
J1-1 +Remote Sense
J1-2 Remote Margin / V. Program
J1-3 Remote Margin Hi
J1-4 -Remote Sense / Margin Lo
J1-5 DC OK / Conv Run Logic 1
J1-6 Isolated Inhibit
J1-7 DC OK / Conv Run / ISO Inh.
Return
J1-8 Single Wire Parallel
J1-9 Spare Pin
J1-10 Spare Pin
Notes:
Electrical Characteristics
1. DC OK minus 2 to 6% of nominal output voltage
(tracking).
2. Inhibit & Enable are both TTL compatible.
ISOLATED requires 2 mA source, typical.
3. DC OK/Converter Run denotes output voltage
is present and converters are running
(Or'ed signal configuration).
4. PFC LED: Red = Bulk DC bus voltage low;
Green = Bulk DC OK.
5. Output LED: Red = Indicated output not
operating within tolerance;
Green = Indicated output operating within
tolerance.
6. The 5 x 5 x 11 (VS1/6) case is power limited to
1500W max. See operating curve.
7. The 5 x 8 x 11 case and 5 x 11 x 11 case (VS3/4)
are power limited to 2000W max. The VS8/9
cases are power limited to 2500W max.
8. Specifications subject to change without
notice.
9. Warranty: 3 yrs
Multiple Output
J1 CONTROL CONNECTOR
Pin No. Function
J1-1 V1 +Remote Sense
J1-2 V1 Remote Margin / V. Program
J1-3 V1 Remote Margin Hi
J1-4 V1 -Remote Sense / Margin Lo
J1-5 V1 DC OK / Conv Run Logic 1
J1-6* V1 Isolated Inhibit
J1-7 V1 DC OK / Conv Run / ISO Inh.
Return
J1-8 V1 Single Wire Parallel
J1-9 V2 Single Wire Parallel
J1-10 V3 Single Wire Parallel
* Inhibits off all the outputs within that module.
J2 CONTROL CONNECTOR
Pin No. Function
J2-1 V2 +Remote Sense
J2-2 V2 Remote Margin / V. Program
J2-3 V2 Remote Margin Hi
J2-4 V2 -Remote Sense / Margin Lo
J2-5 V2 DC OK /Logic 1
J2-6 V3 +Remote Sense
J2-7 V3 Remote Margin / V. Program
J2-8 V3 Remote Margin Hi
J2-9 V3 -Remote Sense
J2-10 V3 DC Good /Logic 1
Other Voltages
Available
2 V
3.3 V
5 V
12 V
15 V
24 V
28 V
36 V
Special
48 V
Voltage
ID Code
0
1
2
3
4
5
6
7
8 (consult factory)
9
Total Output Output Output Output Output Output Size Model Number
Power 1 2 3 4 5 6
500 W 5 / 50 12 / 10 12 / 10 5 x 5 x 11 VS1-H233-00
750 W 5 / 50 12 / 10 12 / 10 15 / 8.3 15 / 5 5 / 5 5 x 5 x 11 VS1-H233-F442-00
800 W 5 / 60 12 / 21 12 / 10 5 / 10 5 x 5 x 11 VS1-A2-H332-00
800 W 5 / 60 12 / 21 12 / 10 24 / 5 5 x 5 x 11 VS1-A2-H335-00
800 W 5 / 60 15 / 16.6 15 / 10 5 / 10 5 x 5 x 11 VS1-A2-H442-00
800 W 5 / 60 15 / 16.6 15 / 10 24 / 5 5 x 5 x 11 VS1-A2-H445-00
990 W 5 / 150 2 / 120 5 x 5 x 11 VS1-K2-B0-00
1000 W 5 / 50 12 / 10 12 / 10 15 / 16.6 15 / 10 24 / 5 5 x 5 x 11 VS1-H233-H445-00
1000 W 5 / 50 12 / 10 12 / 10 15 / 16.6 5 / 10 24 / 5 5 x 5 x 11 VS1-H233-H425-00
1100 W 5 / 120 12 / 21 12 / 20 5 x 5 x 11 VS1-B2-G33-00
1100 W 5 / 120 12 / 21 12 / 10 5 / 10 5 x 5 x 11 VS1-B2-H332-00
1100 W 5 / 170 12 / 10 12 / 10 5 x 5 x 11 VS1-B2-H233-10
1100 W 5 / 120 15 / 16.6 15 / 10 5 / 10 5 x 5 x 11 VS1-B2-H442-00
1100 W 5 / 120 15 / 16.6 15 / 10 24 / 5 5 x 5 x 11 VS1-B2-H445-00
1400 W 5 / 180 12 / 21 12 / 20 5 x 8 x 11 VS3-C2-G33-00
1400 W 5 / 180 12 / 21 12 / 10 5 / 10 5 x 8 x 11 VS3-C2-H332-00
1440 W 5 / 240 2 / 120 5 x 8 x 11 VS3-D2-B0-00
1600 W 5 / 170 12 / 20 12 / 21 5 / 20 5 x 8 x 11 VS3-B2-G23-G32-10
1680 W 5 / 240 2 / 240 5 x 8 x 11 VS3-D2-D0-00
1700 W 5 / 240 12 / 21 12 / 20 5 x 8 x 11 VS3-D2-G33-00
1900 W 5 / 180 12 / 21 12 / 20 5 / 50 15 / 10 24 / 5 5 x 8 x 11 VS3-C2-G33-H245-00
2000 W 5 / 300 12 / 21 12 / 10 5 / 10 5 x 8 x 11 VS3-L2-H332-00
2000 W 5 / 240 12 / 21 12 / 20 5 / 60 15 / 10 24 / 5 5 x 8 x 11 VS3-D2-G33-H245-00
2500 W 5 / 300 3.3 / 120 12 / 21 12 / 10 15 / 10 5 x 8 x 11 VS8-L2-B1-H334-00
EXAMPLES
Pin Assignments
VS Series
69-825-410 Rev C
12.01.04
Technical Support: (888) 41-ASTEC or (407) 241-2752
Americas: (760) 930-4600 Europe (UK) 44 (1384) 842-211 Asia (HK) 852-2437-9662
5
Drawings
J1
5.00 ± 0.05
2.04 ± .05
(
51.82 ± 1.27) 3.49 ± .05
(88.65 ± 1.27)
5.00
(127.03) Max
AC High
Neutral
Ground
SLOT 1
SLOT 2
6.750 ± .020
(171.45 ± .50)
.27 ± .05
(6.86 ± 1.27)
.750 ± .050
(19.05 ± 1.27)
.500 ± .050
(12.70 ± 1.27)
4.000 ± .020
(101.60 ± .50)
11.00 ± .05
(279.31 ± 1.27)
.94
2
3.89) MAX
8-32 UNC-2B
Threaded Insert, 4 Places
Like Pattern Opposite Side
Max penetration: 0.150 (3.81
)
1.2
STD AIR FLOW
VS1 & VS6 • 1000-1500 WATTS
J1
5.00 ± 0.05
2.04 ± .05
(51.82 ± 1.27) 3.49 ± .05
(88.65 ± 1.27)
5.00
(127.03) Max
SLOT 1
SLOT 2
N
AC Phase A
AC Phase B
AC Phase C
AC Ground
VS6
VS1
5-inch Case Size (5” x 5” x 11”)
Input
Module
Bottom
Back
Side
Input
Module
NOTES (ALL MODELS)
1. Input: Barrier type. Three No. 6-32 B.H. screws (0.375” centers). For VS1, VS3 & VS4 additional GND CONN added for VS6, VS8 & VS9.
Max torque: 10 in-lbs (1.1 N-m).
2. Control connectors: (J1 and J2) 10 position Molex 90130-3210 housing, gold plated contacts. Mates with Molex 90142-0010 housing with
90119-2110 crimp contacts (Molex C - Grid III Series). Connector kit includes mating connector and 10 pins, Astec part #70-841-004.
3. Output terminals (A-300 W) (B-600 W) & (K-750 W) single modules: two (2) 10-32 UNF HEX HD BOLTS. Max. torque: 25 in-lbs (2.78 N-m).
4. Output terminals (E/F-250 W) & (G/H-500 W) dual/triple modules: Primary: two (2) 10-32 UNF HEX HD BOLTS. Max. torque: 25 in-lbs (2.78 N-m).
Secondary: barrier strip two (2) 6-32 UNC screws (0.375” centers) per output. Max torque: 10 in-lbs (1.1 N-m).
5. Output terminals (C-900 W) (D-1200 W) & (L-1500 W) single modules: four 5/16-18 x 5/8" hex head cap screws. Max. torque: 120 in-lbs
(13.35 N-m). Captive lock washer provided.
6. Chassis material: aluminum with chemical film coating.
7. Adjustment access: voltage, power fail, and overcurrent from front panel.
8. Bar code: code 39 extended.
9. Mounting for 5-inch & 8-inch case: four(4) 8-32 clinch nuts on three (3) surfaces.
Mounting for 11-inch case: four (4) 8-32 clinch nuts on two (2) side surfaces &
six (6) 8-32 clinch nuts on bottom surface.
Max. penetration 0.150 inch (3.81). Max. torque: 15 in-lbs (1.67 N-m).
10. Additional support is recommended when unit is mounted in a suspended configuration.
Mounting clinch nuts are not designed to support the weight of the unit.
11. Fans: 5-inch case, (1) 4.5" dia, 112 CFM (no load), 49 dBA.
8-inch case, (1) 4.5" dia, 112 CFM (no load), 49 dBA; (2) 2.25” dia, 23 CFM (no load), 38 dBA.
11-inch case, (2) 4.5" dia, 112 CFM (no load), 49dBA
12. All dimensions are in inches (mm).
13. Specifications subject to change without notice.
69-825-410 Rev C
12.01.04
é EMERSONV eeeeeeeeeee
7.90 ± 0.05
(200.66 ± 1.27)
2.04 ± .05
(51.82 ± 1.27) 3.49 ± .10
(88.65 ± 2.54)
4.94 ± .10
(125.48 ± 2.54)
6.39 ± .10
(162.31 ± 2.54)
5.00
(127.03) MAX
SLOT 1
SLOT 2
SLOT 3
SLOT 4
J1
AC High
Neutral
Ground
ASIA
Units 2111-2116, Level 21
Tower1, Metroplaza
223, Hing Fong Road
Fwai Fong, New Territories
Hong Kong
Telephone: 852-2437-9662
Facsimile: 852-2402-4426
EUROPE
Astec House, Waterfront Business Park
Merry Hill, Dudley
West Midlands, DY5 1LX, UK
Telephone: 44 (1384) 842-211
Facsimile: 44 (1384) 843-355
AMERICAS
5810 Van Allen Way
Carlsbad, CA 92008
Telephone: 760-930-4600
Facsimile: 760-930-0698
6
www.astecpower.com
6.750 ± .020
(171.450 ± .50)
.750 ± .050
(19.05 ± 1.27)
1.067 ± .050
(27.099 ± 1.270)
5.750 ± .020
(146.050 ± .508)
8-32 UNC-2B
Threaded
Insert, 4 Places
Max penetration:
0.150 (3.81)
1.2
AC Main Input
6.750 ± .020
(171.45 ± .50)
.27 ± .05
(6.86 ± 1.27)
.750 ± .050
(19.05 ± 1.27)
.500 ± .050
(12.70 ± 1.27)
4.000 ± .020
(101.60 ± .50)
11.00 ± .05
(279.31 ± 1.27)
.94
23.89) MAX
8-32 UNC-2B
Threaded Insert, 4 Pla
c
Like Pattern Opposite
S
Max penetration: 0.150
1.2
STD AIR FLOW
DRAWINGS • VS3 & VS8 • 1000-2500 WATTS
VS3
VS8
VS Series
N
J1
7.90 ± 0.05
(200.66 ± 1.27)
2.04 ± .05
(51.82 ± 1.27) 3.49 ± .10
(88.65 ± 2.54)
4.94 ± .10
(125.48 ± 2.54)
6.39 ± .10
(
162.31 ± 2.54
)
5.00
(127.03) MAX
AC Phase A
SLOT 1
SLOT 2
SLOT 3
SLOT 4
AC Phase B
AC Phase C
AC Ground
8-inch Case Size (5” x 8” x 11”)
(18 lbs. / 8.2 kg. maximum)
Bottom
Back
Side
Input
Module
69-825-410 Rev C
12.01.04
Input
Module
Technical Support: (888) 41-ASTEC or (407) 241-2752
Americas: (760) 930-4600 Europe (UK) 44 (1384) 842-211 Asia (HK) 852-2437-9662
7
Drawings
~
~
5.00
127.0 MAX
AC HIGH
NEUTRAL
GROUND
D
ETAIL A
.33
±.102.04
±2.5451.81
±.103.49
±2.5488.64
±.104.94
±2.54125.47
±.106.39
±2.54162.31
S
L
O
T
5
S
L
O
T
6
S
L
O
T
4
S
L
O
T
3
(PFC)
N
P/F
INTERNAL FUSE
25 AMPS/600V
6 1
J1
8.3
S
L
O
T
2
S
L
O
T
1
±.107.84
±2.54199.14
±.109.29
±2.54235.97
±.20
274.32
10.80
±5.04
.52
13.1
VS4 & VS9 • 2000-2500 WATTS
VS4
11-inch Case Size (5” x 11” x 11”)
8-32 UNC-2B THREADED
INSERT, 4 PL
11.00
279.31
4.00
101.60
.75
19.05
6.75
171.45
.50
12.70
+.02
+.50
-
-
±.05
±1.27
±1.27
±.05
±1.27
±.50
±.02
±.05
LIKE PATTERN OPPOSITE SIDE
MAX
1.2
±.05.27
±1.276.86
.94
23.89 MAX
AIR FLOW
STD
FRONT AIR
EXHAUST
OPTIONAL
REAR AIR
EXHAUST
.750
±1.27019.050
6.750
171.450
±.05
±.02
±.50
±.0501.067
±1.27027.099
8-32 UNC-2B THREADED
INSERT, 6 PL
1.2
±.020
±.508
5.750
146.050
±.020
±.508
8.750
222.25
~
~
5.00
127.0 MAX
AC HIGH
NEUTRAL
GROUND
DETAIL A
.33
±.102.04
±2.5451.81
±.103.49
±2.5488.64
±.104.94
±2.54125.47
±.106.39
±2.54162.31
S
L
O
T
5
S
L
O
T
6
S
L
O
T
4
S
L
O
T
3
(PFC)
N
P/F
INTERNAL FUSE
25 AMPS/600V
6 1
J1
8.3
S
L
O
T
2
S
L
O
T
1
±.107.84
±2.54199.14
±.109.29
±2.54235.97
±.20
274.32
10.80
±5.04
.52
13.1
VS9
AC Phase A
AC Phase B
AC Phase C
69-825-410 Rev C
12.01.04
41 DDDDDDDDDDDDDD 4! 00000 ASTEc # EMEI‘RSON. Network rnwu
EUROPE
Astec House, Waterfront Business Park
Merry Hill, Dudley
West Midlands, DY5 1LX, UK
Telephone: 44 (1384) 842-211
Facsimile: 44 (1384) 843-355
AMERICAS
5810 Van Allen Way
Carlsbad, CA 92008
Telephone: 760-930-4600
Facsimile: 760-930-0698
153
www.astec.com
ASIA
Units 2111-2116, Level 21
Tower1, Metroplaza
223, Hing Fong Road
Fwai Fong, New Territories
Hong Kong
Telephone: 852-2437-9662
Facsimile: 852-2402-4426
+
-
1.442
REF
BLANK
(1 SLOT)
DETAIL A
(2 SLOTS)
900W/1200W/1500W
SINGLE OUTPUT (1 SLOT) (1 SLOT)
250W/500W
DUAL/TRIPLE OUTPUT 300W/600W/750W
SINGLE OUTPUT
MODULE CODES
C = 900W
D = 1200W
L = 1500W
MODULE CODES
E = 250W DUAL
F = 250W TRIPLE
G = 500W DUAL
H = 500W TRIPLE
MODULE CODES
A = 300W
B = 600W
K = 750W
+
-
J1
+
J2
2.31 ?1.2758.59
1.38 ?1.2734.94
1.03 ?1.2726.21 1.00 ?1.2725.40
J1
2.874 REF 1.442
REF 1.442
REF
?1.27
?1.27
.66
3.70
16.80
94.16
?1.27
?1.27
?1.27
.66
16.80
3.70
94.16
?1.27
.60
15.24
.60
15.24
?.050 ?.050
?.050
?.050
?.050
?.050
?.050
?.050
?.050
?.050
.52
.33
8.3
.52
13.1
2.77
70.3
-
+
+
-
J1
13.1
PH
PH
PH
.52
13.1
1.79
45.5 .33
8.3
.52
13.1
Module Front Panels
69-825-410 Rev C
12.01.04

Products related to this Datasheet

VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
VS CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0