204510 Drawing Datasheet by TE Connectivity Aerospace, Defense and Marine

View All Related Products | Download PDF Datasheet
7775 /7 6 S 4 .5 2 T THTS DNAWHU TS U\PUdLTSHEU fELEAbEJ FUN PUHLTCATTOA r ‘7 LQC D‘ST REVTSTOVS ‘ ((3 COFVWCHT , Ry , ALL R‘GHTS RESERVED 7 7 3 LTR’ DESCRPTTON VATE HWN APT/D R REV DER Ecor’sro‘eoaz whom: KG C] ‘ D ‘ RATSED CAVTTY TNDENTTETCATTON NUMBERS ‘ .TOO:.OO$ R., TYP. ‘ I I \ iJZO DTA. 7 2 HOLES \ \ / \\ ‘ K . . 2 K WP MATTNO EACE ‘ 2.500 ‘ 2.729i.OT5 , SHELL, ERONT MAT’L: SEE TABLE 722 L .CBSEOTB ‘ M74J‘J5/7’TCR‘NK ETNTSH: CADMTUM PER QQiP7416 O STAMPED, EAR STDE ‘ 2.T89 r485 W .243 i 2 2 : / .OEQi,OTO 7.0501020 ‘ j l .429i.OTO f i T i ‘i i T 7 T R .375 MAX. ‘ iST—TELL, REAR MAT’L: SEE TABLE @ Ziozflmo ETNTSH: CAOMTUM PER Q07374T6 <7596im04, amp,="" 20452272=""><34 date="" ccdej="" tnk="" stampeo,="" ear="" stoe="" tnsert="" assembly="" 7="" mat’l:="" see="" table="" or="" polyphenylene="" sllftde(pps)="" per="" mtl7m774519,="" type="" gsthalof="" ‘="" color:="" black="" t="" 7w;="" rmt="" t§="" destgne;="" to=""><‘n tm="" the="" sursd="" by="" 20451071="" steel="" class="" c="" phenol‘c="" 2045t073="" ‘="" ‘="" v="" ‘="" t="" v="" j="" w="" j="" v="" ’="" color:="" black="" latest="" tssue="" oe="" mtl7c724sos="" dtallyl="" bathalate="" 2.="" max="" whe="" tnsul="" to="" be="" used="" wtth="" thts="" rcpt="" ts="" .034="" dta="" supsd="" by="" 20606574="" brass="" color:="" blue="" 2045t072="" 3.="" metal="" retenttoa="" cltt="">S ARE TNCLCOEO TN TASERTS STEEL, CLASS G DTALLYL PATHALATE 2045.071 \ ,. . . , COLOR: BLUE A 44 RACKACE STAWEL) M 243(48/27291F 5. THTS RCBT. TMTLL ACCEPT STZE 22 SOCKET CONTACT SHELL NATL ‘NSERT MATL ‘ M 59029/3/7534 OR ANY AMR HDD722 SOCKET CONTACT mM‘WMCWWLLEDDOME“ WEE-WW Hm ‘—_—TE TE COrTr‘CctTthy A AMP PART NO. STAMPED ON CONNECTOR REPRESENTS ”WW Jagmzcsiwaaafia ”$05“ng N am w K‘T NUMBER W‘TH CONTACTS NCHES , Mala/pr AMPUMTTE RCJT. F‘" SOCKET COVTACTS H i: 7 “ HTHDENSTTY 3' CONNECTOR @ CL/CSA DESTGNATTON STAR/FED TN THTS AREACPTTONAL @flé: i’m WE 6 W4 305V) SER‘ES 90 2N2; i 71 7 7 §TZE CAGE C0)[ DRAWN? NO ?E§TRTCTED TC ‘ VATERTALSEE TABLE FTMEHSEE “MUS mm 7 AT @0779 @Eyg/Th’g 7 OTSTOMER URATVTNG SCALE 2H SHE” » 0‘» MR 4505 (E/T T‘, (3

Products related to this Datasheet

CONN D-SUB HD HSG RCPT 104POS
Available Quantity: 49
Unit Price: 41.59