HMC677LP5E Datasheet by Analog Devices Inc.

View All Related Products | Download PDF Datasheet
ANALOG I: DEVICES a a a a m... n m m m H M M m m mu m 4 3 2 1 n. 9 B 7 MB 2 2 2 2 w 1 mm w 7 mum mm. a] i i WES 3 H.‘ > R EEEW d>fi a u; EEWL‘ an? va> mN i i i i i i H. m» 599 H13 5.3328 753 mm Eiflljdjéifisfim v3 33:] m} w 1 2 s A 5 s 7 s A 3 2 n m m Vddl
INTERFACE - SMT
5
5 - 1
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
HMC677LP5 / 677LP5E
6-Bit SERIAL/PARALLEL SWITCH
DRIVER/CONTROLLER
v05.0810
General Description
Features
Functional Diagram
The HMC677LP5(E) is a multi-function BiCMOS
control interface IC which is ideal for driving the gates
of FET and pHEMT based MMIC control devices.
This unique IC can be used to simplify the control
of microwave and millimeterwave transmit/receive
modules, military subsystems, and multi-throw/
multi-port test and measurement equipment. The
HMC677LP5(E) accepts serial or parallel data, and
can drive up to 6 complementary sets of outputs.
The HMC677LP5(E) also provides additional
functionality such as a power-up state selection,
adjustable output voltage levels, and a latched paral-
lel control mode which allows multiple control devices
to share a common data bus. The HMC677LP5(E)
is ideal for controlling digital phase shifters, digital
attenuators, digital variable gain amplifiers, and
switching matrices embedded in complex microwave
and millimeterwave assemblies.
Accepts Serial or Parallel Data
Compatible with TTL and CMOS Logic
Complementary Outputs
6-Bit Control Word
Power-up State Selection
Low Power Consumption
Fast Clock Rate
Typical Applications
The HMC677LP5(E) is ideal for:
• Microwave and Millimeterwave Control Circuits
• Test and Measurement Equipment
• Complex Multi-Function Assemblies
• Military and Space Subsystems
• Transmit/Receive Module Controllers
Electrical Specifications, TA = +25° C, Vdd1 = Vdd2 = +5V, Vee = -5V, Voph = 0V
Parameter Min Typ Max Units
Input High Voltage, Vih 2 - - V
Low Voltage, Vil - - 0.8 V
Output High Voltage, Voh (Ioh = 1 mA, Vee = -4.5V) Voph - 0.1 - - V
Output Low Voltage, Vol (Iol = 2 mA, Vee = -4.5V) - - Vee + 0.1 V
Maximum Input Leakage Current, Iin - - 1 µA
Propagation Delay, tplh - - 80 nS
Maximum Serial Bit Rate - - 10 Mbps
Maximum I/O Update Rate - - 100 ns
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES magi m ur OUTPUTS 055K “LN tLEw tcKN ‘ SERIAL CLOCK (—\_7 \ M *1 H4} has (—\ (—\ LE CONTROL usa X X X 53 X WORD Nu: amp-u Om scam 5.4 by Connol word ‘ ‘
INTERFACE - SMT
5
5 - 2
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
Serial Control Interface
Parallel Mode (Direct Parallel Mode & Latched Parallel Mode)
The HMC677LP5(E) contains a 3-wire SPI compatible digital interface (DATA, CLK, LE). It is activated when P/S
is kept high. The 6-bit serial word must be loaded MSB first. The positive-edge sensitive CLK and LE requires
clean transitions. Standard logic families work well. When LE is high, 6-bit data in the serial input register is transferred
to the outputs. When LE is high CLK is masked to prevent data transition during output loading.
When P/S is low, 3-wire SPI interface inputs (DATA, CLK, LE) are disabled and the serial input register is loaded
asynchronously with parallel digital inputs (I0-I5). When LE is high, 6-bit parallel data is transferred.
For all modes of operations, the outputs will stay constant while LE is kept low.
Note: The parallel mode is enabled when P/S is set to low.
Direct Parallel Mode - Outputs are changed by the Control Voltage Inputs directly. The LE (Latch Enable) must be at
a logic high to control in this manner.
Latched Parallel Mode - Outputs are selected using the Control Voltage Inputs and set while the LE is in the Low
state. This will not change state while LE is Low. Once all Control Voltage Inputs are at the desired states the LE is
pulsed. See timing diagram above for reference.
Timing Diagram (Latched Parallel Mode)
HMC677LP5 / 677LP5E
v05.0810
6-Bit SERIAL/PARALLEL SWITCH
DRIVER/CONTROLLER
Parameter Typ.
Min. serial period, tSCK 100 ns
Control set-up time, tCS 20 ns
Control hold-time, tCH 20 ns
LE setup-time, tLN 10 ns
Min. LE pulse width, tLEW 10 ns
Min LE pulse spacing, tLES 630 ns
Serial clock hold-time from LE, tCKN 10 ns
Hold Time, tPH. 0 ns
Latch Enable Minimum Width, tLEN 10 ns
Setup Time, tPS 2 ns
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES :19"ng é?
INTERFACE - SMT
5
5 - 3
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
HMC677LP5 / 677LP5E
v05.0810
6-Bit SERIAL/PARALLEL SWITCH
DRIVER/CONTROLLER
Function Parameter Min. Typ. Max Units
Vdd Positive DC Supply Voltage 4.5 5.0 5.5 V
Vee Negative DC Supply Voltage -5.5 -5.0 -4.5 V
Voph [1] DC Output Supply 0 - 2.2 V
Voph - Vee Negative Supply Voltage Range 4.5 - 7.7 V
Vdd - Vee Positive to Negative Supply Range 9 10 11 V
Ta Operating Ambient Temperature -40 25 85 C
loh [2] DC Output Current - High 1 - - mA
lol [2] DC Output Current - Low 2 - - mA
[1] Voph can be used from 0V to 2.2V. Higher voltages can be used to increase low frequency performance of GaAs switches.
[2] Ioh and Iol are measured at 0.1V variation from Voph and Vee.
Operating Ranges
Function Parameter Conditions Min. Typ. Max Units
Vih Input High Voltage High Input Voltage 2.0 - - V
Vil Input Low Voltage Low Input Voltage - - 0.8 V
Voh Output High Voltage Ioh = 1 mA Vee = -4.5V Voph - 0.1 - - V
Vol Output Low Voltage Iol = 2 mA Vee = -4.5V - - Vee +0.1 V
lin Input Leakage Current Vin = Vdd or GND Vdd = Max - - 1 µA
Idd Quiescent Supply Current Vdd = Max Vin = Vdd or GND - - 1.5 mA
^ Idd Additional Supply
Current Per TTL Input Pin Vdd = Max Vin = 2V - - 50 µA
DC Characteristics
Function Parameter -40 °C +25 °C +85 °C Units
Tplh Rising Propagation Delay 80 80 80 ns
Tphl Falling Propagation Delay 80 80 80 ns
Ttlh Output Rising Transition Time 100 100 100 ns
Tthl Output Falling Transition Time 50 50 50 ns
Tskew Delay Skew 50 50 50 nS
Cpdd[1] Power Dissipation Capacitance of Vdd 100 100 100 pF
Cpde[1] Power Dissipation Capacitance of Vee 400 400 400 pF
Worst Case AC Characteristics at Voph = 0V (Vdd = 4.5V, Vee = -4.5V)
Function Parameter -40 °C +25 °C +85 °C Units
Tplh Rising Propagation Delay 30 30 30 ns
Tphl Falling Propagation Delay 30 30 30 ns
Ttlh Output Rising Transition Time 30 40 40 ns
Tthl Output Falling Transition Time 15 20 20 ns
Tskew Delay Skew 50 50 50 nS
Cpdd[1] Power Dissipation Capacitance of Vdd 100 100 100 pF
Cpde[1] Power Dissipation Capacitance of Vee 400 400 400 pF
Worst Case AC Characteristics at Voph = 2.2V (Vdd = 4.5V, Vee = -4.5V)
1] Total Power Dissipation is calculated by the following formula: PD = Vdd2 f Cpdd + (Voph - Vee)2 f Cpde, where f = frequency in Hz
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES magi
INTERFACE - SMT
5
5 - 4
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
Power-Up States
Truth Table
Input Outputs
Ix Bx BxB
Low Vee Voph
High Voph Vee
LE PUP2 PUP1 Output States
B5 B4 B3 B2 B1 B0
000000000
001010000
010100000
011111111
1 X X Set by the inputs Ix
For the Inputs (LE, PUP1, PUP2), Logic “0” = 0V and Logic “1” = Vdd
For the outputs, Logic “0” is Bx = Vee, BxB = Voph, and Logic “1” is Bx = Voph, BxB = Vee
PUP Truth Table
Power-On Sequence
The required power-up sequence is: GND, Vdd, Vee,
Voph, Digital Inputs (I0 - I5). The relative application
of input signal order of the digital inputs are not
important. Deviations from this sequence may
inadvertently forward bias ESD protection structures
and damage them. For added protection you may
install 2 kOhm resistors in series with each digital
input signal line, however these resistors will increase
the RC time constant.
HMC677LP5 / 677LP5E
v05.0810
6-Bit SERIAL/PARALLEL SWITCH
DRIVER/CONTROLLER
If LE is set to logic LOW at power-up, the logic state
of PUP1 and PUP2 determines the power-up state of
the part per PUP truth table. If the LE is set to logic
HIGH at power-up, the logic state of I5-I0 determines
the power-up state of the part per truth table. The
attenuator latches in the desired power-up state
approximately 200 ms after power-up.
Control Voltage Table
State Vdd = +3V Vdd = +5V
Low 0 to 0.5V @ <1 µA 0 to 0.8V @ <1 µA
High 2 to 3V @ <1 µA 2 to 5V @ <1 µA
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANAUXS DEWCES RnflSv/ m ur LP VIEW m4 .201 5.10 .012 0.30 PM 32 [—7.193 [”014’25 .007 [o.1a]fi r / 0 K] H LI U U LI U U I 24 *3 C h A 3 E\Pm 1 98 m, j E H N N N .2. 2:; j I: n_| j E XXXX 2 : Fax [33%] x 3 E’ a 17 7: CT 9 ‘5 [I D [I I] D III I] d LOT NUMBER iii [3;2a]sowa L031 [0130] .002 [0.05] [000 0.00 ,izu—mem sum T PLANE Q ,ooz[o.oa] -0-
INTERFACE - SMT
5
5 - 5
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
Outline Drawing
NOTES:
1. LEADFRAME MATERIAL: COPPER ALLOY
2. DIMENSIONS ARE IN INCHES [MILLIMETERS].
3. DIMENSION DOES NOT INCLUDE MOLDFLASH OF 0.15mm PER SIDE.
4. DIMENSION DOES NOT INCLUDE MOLDFLASH OF 0.25mm PER SIDE.
5. ALL GROUND LEADS MUST BE SOLDERED TO PCB GROUND.
6. CLASSIFIED AS MOISTURE SENSITIVITY LEVEL (MSL) 1.
Part Number Package Body Material Lead Finish MSL Rating Package Marking [3]
HMC677LP5 Low Stress Injection Molded Plastic Sn/Pb Solder MSL1 [1] H677
XXXX
HMC677LP5E RoHS-compliant Low Stress Injection Molded Plastic 100% matte Sn MSL1 [2] H677
XXXX
[1] Max peak reflow temperature of 235 °C
[2] Max peak reflow temperature of 260 °C
[3] 4-Digit lot number XXXX
Package Information
HMC677LP5 / 677LP5E
v05.0810
6-Bit SERIAL/PARALLEL SWITCH
DRIVER/CONTROLLER
ELECTROSTATIC SENSITIVE DEVICE
OBSERVE HANDLING PRECAUTIONS
Absolute Maximum Ratings
Digital Inputs
(I0-I5, Shift Clock, Latch Enable,
P/S, PUP and Data Inputs)
-0.5 to Vdd +0.5V
Bias Voltage (Vdd) 5.6 V
Bias Voltage (Vee) -5.6 V
Bias Voltage (Voph) 2.3 V
Channel Temperature 125 °C
Continuous Pdiss (T = 85 °C)
(derate 8.2 mW/°C above 85 °C) [1] 325 mW
Thermal Resistance
(Channel to ground paddle) 123 °C/W
Storage Temperature -65 to +150 °C
Operating Temperature -40 to +85 °C
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES I045 cm 52wa _ Hm Pun P/s vdd ~ m 0 Emma sum 35355 vau «- 5mm
INTERFACE - SMT
5
5 - 6
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
Pin Number Function Description Interface Schematic
1, 29 Vdd1, Vdd2 Supply Voltage
2 - 7 I0 - I5
See Truth Table, Control Voltage Table
and Timing Diagram
9 P/S
10 CLK
11 SERIN
12 LE
31, 32 PUP2, PUP1
8, 13, 14 N/C No connection necessary. These pins may
be connected to DC ground.
15, 17, 19,
21, 23, 25 B0 - B5
Complementary Outputs
16, 18, 20,
22, 24, 26 B0B - B5B
27 Vee Negative Supply.
28 VOPH User selectable output high voltage 0 to +2.2V
30 SEROUT Serial input data delayed by six clock cycles.
Pin Descriptions
HMC677LP5 / 677LP5E
v05.0810
6-Bit SERIAL/PARALLEL SWITCH
DRIVER/CONTROLLER
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES Rnfl§¥ JI n ur PUP! PUFI 5mm" m 19K R" ”K _ fl :5 gj 2L2 \D— 42 15:) KO u u u m P/s cu< szm="" j1="" .u="" m="" le="" vnph="" v.-="" level="" shifter="" j!="">
INTERFACE - SMT
5
5 - 7
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
Application & Evaluation PCB Schematic
HMC677LP5 / 677LP5E
v05.0810
6-Bit SERIAL/PARALLEL SWITCH
DRIVER/CONTROLLER
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
u ANALOG DEVICES Roug/ 4 J 2 5 IV BEE m@ c datamamawamami 4i} 20.2510 4,324: men Ems m>ozmm 3 J U1
INTERFACE - SMT
5
5 - 8
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
Evaluation PCB
The evaluation circuit board shown is available from
Hittite upon request.
List of Materials for Evaluation PCB 119681 [1][3]
Item Description
J1 18 Pin DC Connector
J2 12 Pin DC Connector
J3 - J6 DC Pin
C1, C3, C5 1000 pF Capacitor, 0402 Pkg.
C2, C4, C6 0.1 µF Capacitor, 0402 Pkg.
R1 - R12 39 kΩ Resistor, 0402 Pkg.
R13, R14, R17 - R26 100 kΩ Resistor, 0402 Pkg.
SW1, SW2 SPDT 4 Position DIP Switch
U1 HMC677LP5(E) 6-Bit Digital Level Shifter
PCB [2] 119679 Evaluation PCB
[1] Reference this number when ordering complete evaluation PCB
[2] Circuit Board Material: FR4
[3] Please refer to part’s pin description and functional diagram for
pin out assignments on evaluation board.
HMC677LP5 / 677LP5E
v05.0810
6-Bit SERIAL/PARALLEL SWITCH
DRIVER/CONTROLLER
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D

Products related to this Datasheet

BOARD EVAL HMC677LP5E
Available Quantity: 0
Unit Price: 189.77
IC LEVEL SHIFTER 6-BIT 32-QFN
Available Quantity: 0
Unit Price: 29.82
IC LEVEL SHIFTER 6-BIT 32-QFN
Available Quantity: 0
Unit Price: 22.10718