SMQ Snap Mount Series Datasheet by United Chemi-Con

View All Related Products | Download PDF Datasheet
SMQ
SNAP MOUNT- 85C
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com 1/6
SMQ Series
The SMQ series is a new high voltage snap-in capacitor series from United Chemi-Con that offers
downsized versions of the current miniaturized SMM series. These capacitors have a rated lifetime of
2,000 hours at 85C with the rated ripple current applied. With high ripple current capability and
higher CV per case size than the SMM series, the SMQ capacitors are suitable for many downsized
power supply circuits. The SMQ capacitors have a standard 2-pin snap-in terminal style. As an
option the SMQ series is available with environmentally friendly PET (polyester) sleeves and Pb-free
materials.
The standard SMQ series capacitors are non-solvent proof. Refer to the Mini-Glossary for cleaning
guidelines and recommended cleaning agents that are compatible with United Chemi-Con products.
Snap Mount
Downsize
Large
Capacitance
85C
Maximum
Temperature
PC board 2-pin snap-in terminals.
Capacitance range: 82 to 3,900µF.
Voltage range: 160 to 450VDC.
Category temperature range: 25Cto
85C.
Leakage current: 3 CV (µA) maximum after 5 minutes at
20C.
Standard capacitance tolerance: 20%
Nominal case size (DL): 2225mm to 3550mm.
Rated lifetime: 2,000 hours at
85C with the rated ripple current applied.
Summary of Specifications
NEW SERIES
Engineering Bulletin Jul 03
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com2/6
SMQ
SNAP MOUNT- 85C
SMQ Series
SMQ Specifications
Item
Category Temperature Range 25 to
85C
Rated Voltage Range 160 to 450VDC
Capacitance Range 82 to 3,900F
Capacitance Tolerance 20% (M ) at
20C, 120Hz
Leakage Current I 3 CV (A) after 5 minutes at
20C.
Where I = Max. leakage current (A), C = Nominal capacitance (F) and V= Rated voltage ( V)
Characteristics
Rated Voltage (V)
Tan (DF)
160-250
0.15 max.
315 -400
0.15 max.
450
0.20 max.
Dissipation Factor (Tan )At
20C, 120Hz
Rated Voltage (V)
Z(
25C)/Z(
20C)
160-250
4
315 -400
8
450
8
Low Temperature
Characteristics
At 120Hz, impedance (Z ) ratio between the 25C value and
20C value shall not exceed
the values given below.
Rated Ripple Current Multipliers
Refer to Section 4 of the
Mini-Glossary for explanation of
Rated Ripple Current Multipliers.
Frequency (Hz )
DC Rated Voltage
160-250V
315-450V
50Hz
0.81
0.77
120Hz
1.00
1.00
300Hz
1.17
1.16
1kHz
1.32
1.30
10kHz
1.45
1.41
50kHz
1.50
1.43
Shelf Life The following specifications shall be satisfied when the capacitors are restored to
20C after
exposing them for 1,000 hours at
85C without voltage applied. The rated voltage shall be
applied to the capacitors for a minimum of 30 minutes, at least 24 hours and not more than
48 hours before the measurements.
Capacitance change:
15% of initial measured value
Tan (DF) : 150% of initial specified value
Leakage current : initial specified value
Endurance
(Load Life)
The following specifications shall be satisfied when the capacitors are restored to
20C after
subjecting them to DC voltage for 2,000 hours at
85C with the rated ripple current applied.
The sum of the DC voltage and peak AC voltage must not exceed the full rated voltage of
the capacitors.
Capacitance change: 20% of initial measured value
Tan (DF) : 200% of initial specified value
Leakage current : initial specified value
Terminal Code: T2 = 2- Pin Snap-in (Standard ).
Case Code: See Case Sizes in Tables.
Capacitance Tolerance: M = 20%
Capacitance Value: Expressed in Microfarads. The first two digits are
significant figures, and the third digit indicates the number of zeros
for capacitance of 100F or more. R indicates the decimal point for
capacitance less than 100F (e.g. R39 = .39F; 3R9 = 3.9F;
39R = 39F; 391= 390F; 392 = 3,900F; 393 = 39,000F).
Lead Configuration: VS = 2-Pin Snap-in Terminals.
DC Rated Voltage: Expressed in Volts (e.g. 450 = 450WVDC).
Series Name: Indicates Basic Capacitor Design.
Part Numbering System for SMQ Series When ordering, always specify complete catalog number for SMQ Series.
SMQ 450 VS 391 M 30X40 T2
Engineering Bulletin Jul 03
4'. “(0 £3 + s F \/ j 4 xxxxxxxxxxxxxxxxxxx x x x x x x x x x x x x
SMQ
SNAP MOUNT- 85C
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com 3/6
SMQ Series
Snap Mount
Type VS-T2 Ø22~Ø35 VS Pin Dimensions
Unit: mm
Diagram of Dimensions
W2W1
W
PEdge
of can
PVC Sleeve
D1
L2
*Vent
See
Pin
Detail
10
2-2x
PC board pin-out
*Vent may be located either on the bottom or side of the can.
Type
VS-T2
P
4.00.5
W
1.50.2
W1
1.0
W2
1.0
Rated
Voltage
(WVDC)
Capacitance
F)
Catalog
Part Number
Nominal
Case Size*
DL (mm )
Rated
Ripple Current
(A rms) at
85C,120Hz
Maximum ESR
() at
20C,120Hz
Standard Voltage Ratings - VS/Snap Mount
560 SMQ160VS561M22X25T2 22 25 0.444 2.25
680 SMQ160VS681M22X30T2 22 30 0.366 2.5
820 SMQ160VS821M22X35T2 22 35 0.303 2.75
1,000 SMQ160VS102M22X40T2 22 40 0.249 3.0
1,200 SMQ160VS122M22X45T2 22 45 0.207 3.25
1,500 SMQ160VS152M22X50T2 22 50 0.166 3.73
1,000 SMQ160VS102M25X30T2 25.4 30 0.249 3.0
1,200 SMQ160VS122M25X35T2 25.4 35 0.207 3.25
1,500 SMQ160VS152M25X40T2 25.4 40 0.166 3.73
1,800 SMQ160VS182M25X45T2 25.4 45 0.138 4.2
1,200 SMQ160VS122M30X25T2 30 25 0.207 3.25
1,500 SMQ160VS152M30X30T2 30 30 0.166 3.73
1,800 SMQ160VS182M30X35T2 30 35 0.138 4.2
2,200 SMQ160VS222M30X40T2 30 40 0.113 4.78
1,500 SMQ160VS152M35X25T2 35 25 0.166 3.73
1,800 SMQ160VS182M35X30T2 35 30 0.138 4.2
2,200 SMQ160VS222M35X35T2 35 35 0.113 4.78
2,700 SMQ160VS272M35X40T2 35 40 0.092 5.45
3,300 SMQ160VS332M35X45T2 35 45 0.075 5.75
3,900 SMQ160VS392M35X50T2 35 50 0.064 6.0
160 Volts
200 Volts Surge
470 SMQ180VS471M22X25T2 22 25 0.529 2.08
560 SMQ180VS561M22X30T2 22 30 0.444 2.25
680 SMQ180VS681M22X30T2 22 30 0.366 2.5
820 SMQ180VS821M22X35T2 22 35 0.303 2.75
1,000 SMQ180VS102M22X45T2 22 45 0.249 3.0
1,200 SMQ180VS122M22X50T2 22 50 0.207 3.31
680 SMQ180VS681M25X25T2 25.4 25 0.366 2.5
820 SMQ180VS821M25X30T2 25.4 30 0.303 2.75
1,000 SMQ180VS102M25X35T2 25.4 35 0.249 3.0
1,200 SMQ180VS122M25X40T2 25.4 40 0.207 3.31
1,500 SMQ180VS152M25X45T2 25.4 45 0.166 3.83
1,800 SMQ180VS182M25X50T2 25.4 50 0.138 4.32
1,000 SMQ180VS102M30X25T2 30 25 0.249 3.0
1,200 SMQ180VS122M30X30T2 30 30 0.207 3.31
180 Volts
225 Volts Surge
*The case sizes in table are with no sleeve, refer to diagram for case sizes with sleeve.
Standard design does not have a plastic disk.
Engineering Bulletin Jul 03
xxxxxxxxxxxxxxxxxxxxxxx wwwwww access 888 x x x x x x x x x x x x x x x x x x x x x x x 8
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com4/6
SMQ
SNAP MOUNT- 85C
SMQ Series
Rated
Voltage
(WVDC)
Capacitance
F)
Catalog
Part Number
Nominal
Case Size*
DL (mm )
Rated
Ripple Current
(A rms) at
85C,120Hz
Maximum ESR
() at
20C,120Hz
Standard Voltage Ratings - VS/Snap Mount
1,500 SMQ180VS152M30X35T2 30 35 0.166 3.83
1,800 SMQ180VS182M30X40T2 30 40 0.138 4.32
2,200 SMQ180VS222M30X45T2 30 45 0.113 4.92
1,200 SMQ180VS122M35X25T2 35 25 0.207 3.31
1,500 SMQ180VS152M35X30T2 35 30 0.166 3.83
1,800 SMQ180VS182M35X30T2 35 30 0.138 4.32
2,200 SMQ180VS222M35X40T2 35 40 0.113 4.92
2,700 SMQ180VS272M35X45T2 35 45 0.092 5.52
3,300 SMQ180VS332M35X50T2 35 50 0.075 5.75
180 Volts
225 Volts Surge
390 SMQ200VS391M22X25T2 22 25 0.638 1.68
470 SMQ200VS471M22X30T2 22 30 0.529 1.85
560 SMQ200VS561M22X30T2 22 30 0.444 2.43
680 SMQ200VS681M22X35T2 22 35 0.366 2.68
820 SMQ200VS821M22X40T2 22 40 0.303 2.93
1,000 SMQ200VS102M22X45T2 22 45 0.249 3.25
560 SMQ200VS561M25X25T2 25.4 25 0.444 2.43
680 SMQ200VS681M25X30T2 25.4 30 0.366 2.68
820 SMQ200VS821M25X30T2 25.4 30 0.303 2.93
1,000 SMQ200VS102M25X35T2 25.4 35 0.249 3.25
1,200 SMQ200VS122M25X40T2 25.4 40 0.207 3.5
1,500 SMQ200VS152M25X50T2 25.4 50 0.166 3.87
820 SMQ200VS821M30X25T2 30 25 0.303 2.93
1,000 SMQ200VS102M30X30T2 30 30 0.249 3.25
1,200 SMQ200VS122M30X30T2 30 30 0.207 3.5
1,500 SMQ200VS152M30X35T2 30 35 0.166 3.87
1,800 SMQ200VS182M30X45T2 30 45 0.138 4.32
2,200 SMQ200VS222M30X50T2 30 50 0.113 4.92
1,000 SMQ200VS102M35X25T2 35 25 0.249 3.25
1,200 SMQ200VS122M35X30T2 35 30 0.207 3.5
1,500 SMQ200VS152M35X30T2 35 30 0.166 3.87
1,800 SMQ200VS182M35X35T2 35 35 0.138 4.32
2,200 SMQ200VS222M35X40T2 35 40 0.113 4.92
2,700 SMQ200VS272M35X50T2 35 50 0.092 5.45
200 Volts
250 Volts Surge
270 SMQ250VS271M22X25T2 22 25 0.921 1.31
330 SMQ250VS331M22X30T2 22 30 0.754 1.75
390 SMQ250VS391M22X30T2 22 30 0.638 1.91
470 SMQ250VS471M22X35T2 22 35 0.529 2.11
560 SMQ250VS561M22X40T2 22 40 0.444 2.25
680 SMQ250VS681M22X45T2 22 45 0.366 2.5
820 SMQ250VS821M22X50T2 22 50 0.303 2.77
390 SMQ250VS391M25X25T2 25.4 25 0.638 1.91
470 SMQ250VS471M25X30T2 25.4 30 0.529 2.11
560 SMQ250VS561M25X30T2 25.4 30 0.444 2.25
680 SMQ250VS681M25X35T2 25.4 35 0.366 2.5
820 SMQ250VS821M25X40T2 25.4 40 0.303 2.77
1,000 SMQ250VS102M25X45T2 25.4 45 0.249 3.32
560 SMQ250VS561M30X25T2 30 25 0.444 2.25
680 SMQ250VS681M30X30T2 30 30 0.366 2.5
820 SMQ250VS821M30X30T2 30 30 0.303 2.77
1,000 SMQ250VS102M30X35T2 30 35 0.249 3.32
1,200 SMQ250VS122M30X40T2 30 40 0.207 3.53
1,500 SMQ250VS152M30X50T2 30 50 0.166 4.04
820 SMQ250VS821M35X25T2 35 25 0.303 2.77
1,000 SMQ250VS102M35X30T2 35 30 0.249 3.32
1,200 SMQ250VS122M35X35T2 35 35 0.207 3.53
1,500 SMQ250VS152M35X40T2 35 40 0.166 4.04
1,800 SMQ250VS182M35X45T2 35 45 0.138 4.55
250 Volts
300 Volts Surge
*The case sizes in table are with no sleeve, refer to diagram for case sizes with sleeve.
Engineering Bulletin Jul 03
xxxxxxxxxxxxxxxxxxxxx x x x x x x x x x x x x x x x x x x x x x xxxxxxxxxx x
SMQ
SNAP MOUNT- 85C
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com 5/6
SMQ Series
Rated
Voltage
(WVDC)
Capacitance
F)
Catalog
Part Number
Nominal
Case Size*
DL (mm )
Rated
Ripple Current
(A rms) at
85C,120Hz
Maximum ESR
() at
20C,120Hz
Standard Voltage Ratings - VS/Snap Mount
180 SMQ315VS181M22X25T2 22 25 1.382 1.21
220 SMQ315VS221M22X30T2 22 30 1.13 1.41
270 SMQ315VS271M22X30T2 22 30 0.921 1.6
330 SMQ315VS331M22X40T2 22 40 0.754 1.82
390 SMQ315VS391M22X45T2 22 45 0.638 2.01
470 SMQ315VS471M22X50T2 22 50 0.529 2.27
330 SMQ315VS331M25X30T2 25.4 30 0.754 1.82
390 SMQ315VS391M25X35T2 25.4 35 0.638 2.01
470 SMQ315VS471M25X40T2 25.4 40 0.529 2.27
560 SMQ315VS561M25X45T2 25.4 45 0.444 2.56
330 SMQ315VS331M30X25T2 30 25 0.754 1.82
390 SMQ315VS391M30X30T2 30 30 0.638 2.01
470 SMQ315VS471M30X30T2 30 30 0.529 2.27
560 SMQ315VS561M30X35T2 30 35 0.444 2.56
680 SMQ315VS681M30X40T2 30 40 0.366 2.87
820 SMQ315VS821M30X45T2 30 45 0.303 3.25
1,000 SMQ315VS102M30X50T2 30 50 0.249 3.63
470 SMQ315VS471M35X25T2 35 25 0.529 2.27
560 SMQ315VS561M35X30T2 35 30 0.444 2.56
680 SMQ315VS681M35X35T2 35 35 0.366 2.87
820 SMQ315VS821M35X40T2 35 40 0.303 3.25
1,000 SMQ315VS102M35X45T2 35 45 0.249 3.63
315 Volts
365 Volts Surge
150 SMQ350VS151M22X25T2 22 25 1.658 1.12
180 SMQ350VS181M22X30T2 22 30 1.382 1.22
220 SMQ350VS221M22X35T2 22 35 1.13 1.44
270 SMQ350VS271M22X40T2 22 40 0.921 1.66
330 SMQ350VS331M22X45T2 22 45 0.754 1.88
390 SMQ350VS391M22X50T2 22 50 0.638 2.06
270 SMQ350VS271M25X30T2 25.4 30 0.921 1.66
330 SMQ350VS331M25X35T2 25.4 35 0.754 1.88
390 SMQ350VS391M25X40T2 25.4 40 0.638 2.06
470 SMQ350VS471M25X45T2 25.4 45 0.529 2.4
560 SMQ350VS561M25X50T2 25.4 50 0.444 2.6
390 SMQ350VS391M30X30T2 30 30 0.638 2.06
470 SMQ350VS471M30X35T2 30 35 0.529 2.4
560 SMQ350VS561M30X40T2 30 40 0.444 2.6
680 SMQ350VS681M30X45T2 30 45 0.366 2.96
820 SMQ350VS821M30X50T2 30 50 0.303 3.25
390 SMQ350VS391M35X25T2 35 25 0.638 2.06
470 SMQ350VS471M35X30T2 35 30 0.529 2.4
560 SMQ350VS561M35X30T2 35 30 0.444 2.6
680 SMQ350VS681M35X35T2 35 35 0.366 2.96
820 SMQ350VS821M35X45T2 35 45 0.303 3.25
1,000 SMQ350VS102M35X50T2 35 50 0.249 3.54
350 Volts
400 Volts Surge
*The case sizes in table are with no sleeve, refer to diagram for case sizes with sleeve.
120 SMQ400VS121M22X25T2 22 25 2.072 1.02
150 SMQ400VS151M22X30T2 22 30 1.658 1.16
180 SMQ400VS181M22X35T2 22 35 1.382 1.44
220 SMQ400VS221M22X40T2 22 40 1.13 1.49
270 SMQ400VS271M22X45T2 22 45 0.921 1.67
330 SMQ400VS331M22X50T2 22 50 0.754 1.9
220 SMQ400VS221M25X30T2 25.4 30 1.13 1.49
270 SMQ400VS271M25X35T2 25.4 35 0.921 1.67
330 SMQ400VS331M25X40T2 25.4 40 0.754 1.9
390 SMQ400VS391M25X45T2 25.4 45 0.638 2.13
470 SMQ400VS471M25X50T2 25.4 50 0.529 2.39
270 SMQ400VS271M30X25T2 30 25 0.921 1.67
330 SMQ400VS331M30X30T2 30 30 0.754 1.9
390 SMQ400VS391M30X35T2 30 35 0.638 2.13
400 Volts
450 Volts Surge
Engineering Bulletin Jul 03
525252525252 000000 888 x x x x x x x x x x x x x x x x x x x x x x 8
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com6/6
SMQ
SNAP MOUNT- 85C
SMQ Series
Rated
Voltage
(WVDC)
Capacitance
F)
Catalog
Part Number
Nominal
Case Size*
DL (mm )
Rated
Ripple Current
(A rms) at
85C,120Hz
Maximum ESR
() at
20C,120Hz
Standard Voltage Ratings - VS/Snap Mount
*The case sizes in table are with no sleeve, refer to diagram for case sizes with sleeve.
470 SMQ400VS471M30X40T2 30 40 0.529 2.39
560 SMQ400VS561M30X45T2 30 45 0.444 2.69
680 SMQ400VS681M30X50T2 30 50 0.366 2.96
330 SMQ400VS331M35X25T2 35 25 0.754 1.9
390 SMQ400VS391M35X30T2 35 30 0.638 2.13
470 SMQ400VS471M35X30T2 35 30 0.529 2.39
560 SMQ400VS561M35X35T2 35 35 0.444 2.69
680 SMQ400VS681M35X40T2 35 40 0.366 2.96
820 SMQ400VS821M35X45T2 35 45 0.303 3.25
400 Volts
450 Volts Surge
82 SMQ450VS82RM22X25T2 22 25 4.043 0.83
100 SMQ450VS101M22X25T2 22 25 3.316 0.93
120 SMQ450VS121M22X30T2 22 30 2.763 1.04
150 SMQ450VS151M22X35T2 22 35 2.21 1.19
180 SMQ450VS181M22X40T2 22 40 1.842 1.35
220 SMQ450VS221M22X45T2 22 45 1.507 1.55
270 SMQ450VS271M22X50T2 22 50 1.228 1.78
150 SMQ450VS151M25X25T2 25.4 25 2.21 1.19
180 SMQ450VS181M25X30T2 25.4 30 1.842 1.35
220 SMQ450VS221M25X40T2 25.4 40 1.507 1.55
270 SMQ450VS271M25X40T2 25.4 40 1.228 1.78
330 SMQ450VS331M25X50T2 25.4 50 1.005 2.01
220 SMQ450VS221M30X30T2 30 30 1.507 1.55
270 SMQ450VS271M30X30T2 30 30 1.228 1.78
330 SMQ450VS331M30X40T2 30 40 1.005 2.01
390 SMQ450VS391M30X40T2 30 40 0.85 2.24
470 SMQ450VS471M30X45T2 30 45 0.705 2.53
560 SMQ450VS561M30X50T2 30 50 0.592 2.82
220 SMQ450VS221M35X25T2 35 25 1.507 1.55
330 SMQ450VS331M35X30T2 35 30 1.005 2.01
390 SMQ450VS391M35X35T2 35 35 0.85 2.24
470 SMQ450VS471M35X40T2 35 40 0.705 2.53
560 SMQ450VS561M35X45T2 35 45 0.592 2.82
450 Volts
500 Volts Surge
Engineering Bulletin Jul 03

Products related to this Datasheet

CAP ALUM 560UF 20% 160V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 680UF 20% 160V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 820UF 20% 160V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 1000UF 20% 160V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 1000UF 20% 160V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 1500UF 20% 160V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 1800UF 20% 160V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 1800UF 20% 160V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 2200UF 20% 160V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 3300UF 20% 160V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 3900UF 20% 160V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 390UF 20% 200V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 470UF 20% 200V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 560UF 20% 200V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 680UF 20% 200V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 680UF 20% 200V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 820UF 20% 200V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 1000UF 20% 200V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 1000UF 20% 200V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 1000UF 20% 200V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 1200UF 20% 200V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 1500UF 20% 200V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 1800UF 20% 200V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 2200UF 20% 200V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 2200UF 20% 200V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 2700UF 20% 200V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 390UF 20% 250V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 470UF 20% 250V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 470UF 20% 250V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 560UF 20% 250V SNAP
Available Quantity: 0
Unit Price: 0