HMC575LP4/E Datasheet by Analog Devices Inc.

View All Related Products | Download PDF Datasheet
I: ANALOG DEVICES RnHS/ Sm; IE N/c M *\ U II GND Hts RFOUT gamma 3 X2i/4 IE GND II N/C IE N/C PACKAGE BASE mmmmmm N/C:| (3ND :l RF‘N GND :| N/CE N/CE GND TOP V‘EW
FREQ. MULTIPLIERS - ACTIVE - SMT
7
7 - 94
For price, delivery, and to place orders, please contact Hittite Microwave Corporation:
20 Alpha Road, Chelmsford, MA 01824 Phone: 978-250-3343 Fax: 978-250-3373
Order On-line at www.hittite.com
HMC575LP4 / 575LP4E
SMT GaAs MMIC x2 ACTIVE FREQUENCY
MULTIPLIER, 6 - 9 GHz OUTPUT
v00.0506
General Description
Features
Functional Diagram
Electrical Specifi cations, TA = +25° C, Vdd1, Vdd2 = +5V, 3 dBm Drive Level
Typical Applications
The HMC575LP4 / HMC575LP4E is suitable for:
• Wireless Local Loop
• Point-to-Point & VSAT Radios
• Test Instrumentation
• Military & Space
The HMC575LP4 & HMC575LP4E are x2 active
broadband frequency multipliers utilizing GaAs
PHEMT technology in a leadless RoHS compliant
SMT package. When driven by a 3 dBm signal, the
multiplier provides +17 dBm typical output power from
6 to 9 GHz. The Fo and 3Fo isolations are 15 dBc with
respect to output signal level. This frequency multiplier
features DC blocked I/O’s, and is ideal for use in LO
multiplier chains for Pt to Pt & VSAT Radios yielding
reduced parts count vs. traditional approaches. The low
additive SSB Phase Noise of -140 dBc/Hz at 100 kHz
offset helps maintain good system noise performance.
The HMC575LP4 & HMC575LP4E are compatible with
surface mount manufacturing techniques.
High Output Power: +17 dBm
Low Input Power Drive: -2 to +6 dBm
Fo, 3Fo Isolation: 15 dBc
100 KHz SSB Phase Noise: -140 dBc/Hz
Single Supply: +5V@ 90 mA
RoHS Compliant 4x4 mm SMT Package
Parameter Min. Typ. Max. Units
Frequency Range, Input 3 - 4.5 GHz
Frequency Range, Output 6 - 9 GHz
Output Power 14 17 dBm
Fo Isolation (with respect to output level) 15 dBc
3Fo Isolation (with respect to output level) 15 dBc
Input Return Loss 15 dB
Output Return Loss 12 dB
SSB Phase Noise (100 kHz Offset) -140 dBc/Hz
Supply Current (Idd1 & Idd2) 90 mA
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
FREQ. MULTIPLIERS - ACTIVE - SMT
7
7 - 95
For price, delivery, and to place orders, please contact Hittite Microwave Corporation:
20 Alpha Road, Chelmsford, MA 01824 Phone: 978-250-3343 Fax: 978-250-3373
Order On-line at www.hittite.com
HMC575LP4 / 575LP4E
Output Power vs.
Temperature @ 3 dBm Drive Level
Output Power vs.
Supply Voltage @ 3 dBm Drive Level
Output Power vs. Drive Level
v00.0506 SMT GaAs MMIC x2 ACTIVE FREQUENCY
MULTIPLIER, 6 - 9 GHz OUTPUT
Output Power vs. Input Power
Isolation @ 3 dBm Drive Level
0
5
10
15
20
25
5.5 6 6.5 7 7.5 8 8.5 9 9.5
+25C
+85C
-40C
OUTPUT POWER (dBm)
OUTPUT FREQUENCY (GHz)
-15
-10
-5
0
5
10
15
20
25
-10-8-6-4-20246810
6 GHz
7.5GHz
9 GHz
OUTPUT POWER (dBm)
INPUT POWER (dBm)
-15
-10
-5
0
5
10
15
20
25
6 6.5 7 7.5 8 8.5 9
Fo
2Fo
3Fo
OUTPUT POWER (dBm)
OUTPUT FREQUENCY (GHz)
0
5
10
15
20
25
6 6.5 7 7.5 8 8.5 9
Vdd=4.5V
Vdd=5.0V
Vdd=5.5V
OUTPUT POWER (dBm)
OUTPUT FREQUENCY (GHz)
-10
-5
0
5
10
15
20
25
6 6.5 7 7.5 8 8.5 9
-2dBm
0dBm
2dBm
4dBm
6dBm
OUTPUT POWER (dBm)
FREQUENCY (GHz)
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES RBI 3.:
FREQ. MULTIPLIERS - ACTIVE - SMT
7
7 - 96
For price, delivery, and to place orders, please contact Hittite Microwave Corporation:
20 Alpha Road, Chelmsford, MA 01824 Phone: 978-250-3343 Fax: 978-250-3373
Order On-line at www.hittite.com
Input Return Loss vs. Temperature Output Return Loss vs. Temperature
-20
-18
-16
-14
-12
-10
-8
-6
-4
-2
0
6 6.5 7 7.5 8 8.5 9
+25C
+85C
-40C
OUTPUT RETURN LOSS (dB)
FREQUENCY (GHz)
-25
-20
-15
-10
-5
0
3 3.25 3.5 3.75 4 4.25 4.5
+25C
+85C
-40C
INPUT RETURN LOSS (dB)
FREQUENCY (GHz)
HMC575LP4 / 575LP4E
v00.0506 SMT GaAs MMIC x2 ACTIVE FREQUENCY
MULTIPLIER, 6 - 9 GHz OUTPUT
Absolute Maximum Ratings
RF Input (Vdd = +5V) +13 dBm
Supply Voltage (Vdd) +6.0 Vdc
Channel Temperature 150 °C
Continuous Pdiss (T= 85 °C)
(derate 7.9 mW/°C above 85 °C) 512 mW
Thermal Resistance
(channel to ground paddle) 127 °C/W
Storage Temperature -65 to +150 °C
Operating Temperature -40 to +85 °C
Typical Supply Current vs. Vdd
Vdd (Vdc) Idd (mA)
4.5 89
5.0 90
5.5 91
Note:
Multiplier will operate over full voltage range shown above.
ELECTROSTATIC SENSITIVE DEVICE
OBSERVE HANDLING PRECAUTIONS
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEWCES RnHS/ Sm... 2v W ‘m 4‘10 PIN 24 4 «me [0,40] REE .153 [3.90] 012 [0‘30] 007 0.13 .005 [020] mm 24 19 a} If j U LI U Ll H Li I . .3 L3 5/le co «m :I I: —a- «n HNNN 'fi“ Nd : E 022 055 XXXX *” Ho : EIIOW [0:441 22 g j C 6 13 ‘ ' ‘ ' j ’\ CT unnnd 7 ‘2 LOT NUMBER .116 [2‘95] 2:233) -404 2.65 - E039 Loo PADDLE L031 030 SQUARE ‘88?) [88%] MI sm'NG T f ‘ M: Q—. 707 ACWV
FREQ. MULTIPLIERS - ACTIVE - SMT
7
7 - 97
For price, delivery, and to place orders, please contact Hittite Microwave Corporation:
20 Alpha Road, Chelmsford, MA 01824 Phone: 978-250-3343 Fax: 978-250-3373
Order On-line at www.hittite.com
Outline Drawing
HMC575LP4 / 575LP4E
v00.0506 SMT GaAs MMIC x2 ACTIVE FREQUENCY
MULTIPLIER, 6 - 9 GHz OUTPUT
NOTES:
1. LEADFRAME MATERIAL: COPPER ALLOY
2. DIMENSIONS ARE IN INCHES [MILLIMETERS]
3. LEAD SPACING TOLERANCE IS NON-CUMULATIVE.
4. PAD BURR LENGTH SHALL BE 0.15mm MAXIMUM.
PAD BURR HEIGHT SHALL BE 0.05mm MAXIMUM.
5. PACKAGE WARP SHALL NOT EXCEED 0.05mm.
6. ALL GROUND LEADS AND GROUND PADDLE MUST BE
SOLDERED TO PCB RF GROUND.
7. REFER TO HITTITE APPLICATION NOT FOR SUGGESTED
LAND PATTERN.
Part Number Package Body Material Lead Finish MSL Rating Package Marking [3]
HMC575LP4 Low Stress Injection Molded Plastic Sn/Pb Solder MSL1 [1] H575
XXXX
HMC575LP4E RoHS-compliant Low Stress Injection Molded Plastic 100% matte Sn MSL1 [2] H575
XXXX
[1] Max peak refl ow temperature of 235 °C
[2] Max peak refl ow temperature of 260 °C
[3] 4-Digit lot number XXXX
Package Information
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEWCES RnHS/ m m m o z o Rflm—Hi AH—mmm , vdd‘, " vddz J30 0J5 J, J, ,L J, c3 c1 c2 c4 J J l l 22 2o Vdd1 VddZ 3 16 OiRFIN RFOUT4© J1 HMCS75LP4 J2 GND 2,4,15,17 J4:
FREQ. MULTIPLIERS - ACTIVE - SMT
7
7 - 98
For price, delivery, and to place orders, please contact Hittite Microwave Corporation:
20 Alpha Road, Chelmsford, MA 01824 Phone: 978-250-3343 Fax: 978-250-3373
Order On-line at www.hittite.com
Pin Number Function Description Interface Schematic
1, 5 - 14, 18,
19, 21, 23, 24 N/C
These pins are internally not connected; however,
this product was specifi ed with these pins connected
to RF/ DC ground.
2, 4, 15, 17 GND Package bottom must also be connected
to RF/DC ground.
3RFIN Pin is AC coupled and matched
to 50 Ohms from 3 - 4.5 GHz.
16 RFOUT Pin is AC coupled and matched
to 50 Ohms from 6 - 9 GHz.
20, 22 Vdd2, Vdd1 Supply voltage 5V ± 0.5V. External bypass capacitors
of 100 pF and 2.2 μF are required.
Pin Description
Application Circuit
Component Value
C1, C2 100 pF
C3, C4 2.2 μF
HMC575LP4 / 575LP4E
v00.0506 SMT GaAs MMIC x2 ACTIVE FREQUENCY
MULTIPLIER, 6 - 9 GHz OUTPUT
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEWCES RnHS/ Sm; U] , [ICU J3 J4 0J5 E3 VDW VD2 an IN OUT 4 0000 C 2 000 M W: J2 00000 00000 List of Materials for Evaluation PCB 112405 “1 The circuit board used in the fina‘ applica be generated with proper RF cwrcuwt de mques. Swgnal lines should have 50 oh ance whwle the package ground leads an paddle shou‘d be connected dwrectly tot p‘ane similar to that shown. The evalua board shown is avai‘able 1mm Hittite upo
FREQ. MULTIPLIERS - ACTIVE - SMT
7
7 - 99
For price, delivery, and to place orders, please contact Hittite Microwave Corporation:
20 Alpha Road, Chelmsford, MA 01824 Phone: 978-250-3343 Fax: 978-250-3373
Order On-line at www.hittite.com
Evaluation PCB
The circuit board used in the fi nal application should
be generated with proper RF circuit design tech-
niques. Signal lines should have 50 ohm imped-
ance while the package ground leads and exposed
paddle should be connected directly to the ground
plane similar to that shown. The evaluation circuit
board shown is available from Hittite upon request.
List of Materials for Evaluation PCB 112405 [1]
Item Description
J1, J2 PCB Mount SRI SMA Connector
J3 - J5 DC Pin
C1, C2 100 pF Capacitor, 0402 Pkg.
C3, C4 2.2 μF Tantalum Capacitor
U1 HMC575LP4 / HMC575LP4E
x2 Active Multiplier
PCB [2] 115270 Eval Board
[1] Reference this number when ordering complete evaluation PCB
[2] Circuit Board Material: Rogers 4350
HMC575LP4 / 575LP4E
v00.0506 SMT GaAs MMIC x2 ACTIVE FREQUENCY
MULTIPLIER, 6 - 9 GHz OUTPUT
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D

Products related to this Datasheet

IC MULTIPLIER X2 24-QFN
Available Quantity: 84
Unit Price: 66.6
IC MULTIPLIER X2 24-QFN
Available Quantity: 2,075
Unit Price: 66.6
IC MULTIPLIER X2 24-QFN
Available Quantity: 3
Unit Price: 73.26
BOARD EVAL HMC575LP4E
Available Quantity: 0
Unit Price: 457.82
IC MMIC MULTIPLIER X2 24QFN
Available Quantity: 0
Unit Price: 63.7073