ETyco Electronics
Our commitment. Vour advantage
DESCRIPTION
Tyco Electronics introduces the
Ultraminiature Coax Connector and
Cable Assembly series products. The
UMCC series is an ultra low profile
coax interconnect solution that meets
the ever growing demand for miniatur-
ization in next generation wireless
applications. UMCC cable assemblies
and connectors are available as dou-
ble-ended jumpers and inter-series
assemblies, and PCB jack receptacles
for board mount applications.
Tyco Electronics specializes in solving
tough problems with cable assemblies
designed and manufactured to meet
the most demanding requirements.
Tyco Electronics can engineer
custom UMCC solutions to meet
special requirements. By making
Tyco Electronics your partner in cable
assembly design, you reduce risk and
gain assurance that you will receive
your assembly on time, to specification
and within budget.
UMCC – Ultraminiature
Coax Connector &
Cable Assembly Series
RoHS
Ready
APPLICATIONS
•Wireless LAN, Mini PCI
•Mobile Antenna/GPS/Radio Systems
•PDA / PCS / Cellular Handset
applications
•Wireless Communications systems
(LAN, GSM, PCS, WCDMA, UMTS)
•Remote measuring equipment
KEY FEATURES
•Ultra low profile (2.0mm Type II or
2.5mm Type III maximum mated
height)
•Easy snap on/off mating
•Small footprint on PCB (3mm x 3mm)
•Excellent performance to 6 GHz
•Surface mount and reflow solderable
•360 degree mated rotation
•Available on 0.81mm, 1.13mm, and
1.37mm dia single shield, and
1.32mm dia double shield cable
•Compatible with Hirose U.FL/U.FL(v)
Series connectors
For More Information
Technical Support
Internet:
http://tycoelectronics.com/products/rfcoax
Email:
product.info@tycoelectronics.com
US Product Manager Cable Assemblies —
David Stonfer
Phone: 717-986-5950
Email: david.stonfer@tycoelectronics.com
Global Product Manager Connectors —
Claude de Lorraine
Phone: 717-986-5793
Email: cdelorraine@tycoelectronics.com
Europe Product Manager — Rob Smeets
Phone: +31-736246327
Email: r.smeets@tycoelectronics.com
USA: 1-800-522-6752
Canada: 1-905-470-4425
Mexico: 01-800-733-8926
C. America: 52-55-1106-0803
South America: 55-112103-6000
Hong Kong: 852-2735-1628
Japan: 81-44-844-8013
UK: 31 73 6246 431