8015790000 Datasheet by Weidmüller

View All Related Products | Download PDF Datasheet
Weidmiiller BE G DrderNo 5015790000 Type DKV as 24v00 voltage: 24 v 24 V DC, Ra cunnecnon GTIN (EANp 4003190114046
Data sheet...
Creation date March 6, 2013 10:20:14 PM CET
Catalogue status 20.12.2012 / We reserve the right to make technical changes. 1
DK-SERIES
DKV 35 24VDC 0,5A
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Order No. 8015790000
Type DKV 35 24VDC 0,5A
Version DK-SERIES, Function component, Rated control
voltage: 24 V DC ±10 % , Rated switching voltage:
24 V DC, Rated switching current: 500 mA, Screw
connection
GTIN (EAN) 4008190114046
Qty. 10 pc(s).
The DKV, DKLI and DKPI logic components are built into a
terminal enclosure just 6 mm wide.
The DKV components are used as current drivers for
amplifying weak initiator signals. The DKLI and DKPI
level converters are suitable for inverting a 24 V voltage
level and performing bidirectional NPN/PNP signal
conditioning.
Weidmiiller 35 Technical data Dimensions and weights Width 6 mm Net weight 21.9 g Temperatures Operating temperature 725 °c...+4o °c Storage temperature 725 °c...+aa °c Probability of failure MTI'F 5,699 Years Control side Hated auxiliary voltage No Rated control voltage 24 v Dc :10 % General data Wire connectio stranded, max, 4 mm2 4 mm2 40 °c / 93 % rel. no condensatlcn Screw connection Solld7slala type Transistor Load side Load side status indicator LED green Pulse duty lactor lgen.) 1 2 Rated auxiliary voltage No Rated swttcning current 500 mA Hated swttcning voltage 24 V DC Voltage drop at max. load 5 900 mV Connection data Wire connectio stranded, max. 4 mm2 Classifications ETIM 2.0 E0001604 ETIM 3,0 E0001604 UNSPSC 3072171901 aClass 4.1 277270900 50255 5.1 2772709790 aClass 6.0 2772709790 50255 7.0 2772709790 Approvals Downloads Declaration ol Conlorrnity K076 01 97.odl 370 model
Data sheet...
DK-SERIES
DKV 35 24VDC 0,5A
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date March 6, 2013 10:20:14 PM CET
Catalogue status 20.12.2012 / We reserve the right to make technical changes. 2
Dimensions and weights
Width 6 mm Net weight 21.9 g
Temperatures
Operating temperature -25 °C...+40 °C Storage temperature -25 °C...+85 °C
Probability of failure
MTTF 5,688 Years  
Control side
Rated auxiliary voltage No Rated control voltage 24 V DC ±10 %
General data
Wire connection cross section, finely
stranded, max. 4 mm²
Wire cross-section, solid, max.
4 mm²
Humidity 40 °C / 93 % rel. humidity,
no condensation
Conductor connection system
Screw connection
Solid-state type Transistor
Load side
Load side status indicator LED green Pulse duty factor (gen.) 1:2
Rated auxiliary voltage No Rated switching current 500 mA
Rated switching voltage 24 V DC Voltage drop at max. load 900 mV
Connection data
Wire connection cross section, finely
stranded, max. 4 mm²
 
Classifications
ETIM 2.0 EC001504 ETIM 3.0 EC001504
UNSPSC 30-21-18-01 eClass 4.1 27-27-09-00
eClass 5.1 27-27-09-90 eClass 6.0 27-27-09-90
eClass 7.0 27-27-09-90
Approvals
Approvals
Downloads
Declaration of Conformity K075_01_97.pdf
3-D model

Products related to this Datasheet

DKV/35 24VDC 0.5A
Available Quantity: 0
Unit Price: 0