30189 Drawing Datasheet by Vicor Corporation

View All Related Products | Download PDF Datasheet
ms DOCUMENY AND we DAYA DISCLOSED HERE‘N on ~o O ‘49 <> ‘650 <> 2‘28 1 .300 7 <> <> 2000 <> J 1 O ( 2220 J ‘005 (910) fl 0 VICOR SIZE CAGE CODE 67131 DWG NO 30189 REV
2.28
<>
1.300
<>
.650
<>
.49
<>
2.220
2.000
<>
.11
<>
<>
#4-40 UNC-2B COLD FORM TAP
.140 DP MIN. FROM FARSIDE
DO NOT BREAK THRU
(6) PL.
.90
<>
.190 .100 .010
MATL TO BE
REMOVED
<>
.005
.910
NOTES:
1. MATERIAL: EXTRUSION SEE SHEET 2 OF 2
2. REMOVE ALL BURRS AND SHARP EDGES.
<>3. CLEAR FINISH, RoHS COMPLAINT PER CST-0001, LATEST REVISION PER
A)CHROMIUM FREE, OR
B)TRIVALENT CHROMIUM IN ACCORDANCE WITH MIL-DTL-5541, TYPE II, CLASSS 1A OR 3.
SEE CST-0003 FOR TYPES OF AVAILABLE FINISHES.
4. "<>" DENOTES CRITICAL CHARATERISTIC FOR LOT INSPECTION.
5. DIMENSIONS ARE INCHES ONLY.
REV.
DESCRIPTION
DATE
APPROVED
3
RELEASED PER E090033 AR
01/09/09
REJH
4 REVISED PER E092035 JS
11/16/09
REJH
5
REDRAWN PER E100871 DCS
07/01/10
KUK
6
REVISED PER E111266 VSS
12/22/11
REJH
A A
B B
C C
D D
E E
F F
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
VICOR CONFIDENTIAL
THIS DOCUMENT AND THE DATA DISCLOSED HEREIN OR
HEREWITH IS NOT TO BE REPRODUCED, USED OR
DISCLOSED IN WHOLE OR IN PART TO ANYONE WITHOUT
THE PERMISSION OF VICOR CORP.
SCALE
TOLERANCES ARE:
DECIMALS ANGLES
X.XX [X.X] = ±0.01 [0.25] ±1°
X.XXX [X.XX] = ±0.005 [0.127]
SHEET OF
SIZE
67131
CAGE CODE
30189
DWG NO
6
REV
DRAWN BY
DATE
Robert Hickey
07/01/2010
HTSNK "B" LONG .9H LO FLO
THD
SWD
VICOR
THIRD ANGLE PROJECTION
DO NOT SCALE DRAWING
12
2:1
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE : INCH / [MM]
C
m): DOCUMENY AND we DAYA DISCLDSED HEREW 0R SEE DETAIL A PROFILE COMMON FOR 30123 30181 30189 30182 30188 mo 1 351* ()0 d 4 L 1 )5 110 \ A * .084 * 1087 R010 (2) PL R 035 (5) PL (2) PL (18) PL *‘178 (2) PL *.174 372 ‘ (6) PL +1020 1007 222071000 (2) PL 3° I 115° EACH SIDE OF VERT r \ J 1.7 \/\\\ \ R018 ,1 (2) PL 7 v 1 \\ 1 1023 103) 7 1 036 1040 ‘080 ()4) PL R030 7 (33) PL 175 (‘19) ) DETAILA SCALE 8: ) (* .087) fl 0 VICOR S1ZE CAGE CODE 67131 DWG NO 30189 REV
.200
.110
R
.035
2.220
-
.000
+
.020
R
.035
(18) PL.
.910
.215
.007
(2) PL.
R
.010
(2) PL.
.372
*
.178
(2) PL.
*
.084
(2) PL.
*
.174
(6) PL.
*
.087
(5) PL.
A
SEE DETAIL A
.191
.080
(14) PL.
.752
.036
.023
.031
.040
R
.018
(2) PL.
R
.030
(33) PL.
1.5
EACH
SIDE OF VERT
1.756
*
.087
DETAIL A
SCALE 8 : 1
NOTES:
MATERIAL: ALUMINUM 6063-T5
1.
* DENOTES DIMENSION TO THEORETICAL SHARP CORNER.
2.
ALL DIMENSIONS ARE CRITICAL CHARACTERISTICS.
3.
RoHS COMPLIANT PER CST-0001 LATEST REVISION.
4.
WORKMANSHIP STANDARDS WS-0004, WS-0006, AND WS0007 APPLY TO THIS PART.
5.
DIMENSIONS ARE INCHES ONLY.
6.
C
L
PROFILE COMMON
FOR
30123
30181
30189
30182
30188
REV.
DESCRIPTION
DATE
APPROVED
SEE SHEET 1 OF 2
A A
B B
C C
D D
E E
F F
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
VICOR CONFIDENTIAL
THIS DOCUMENT AND THE DATA DISCLOSED HEREIN OR
HEREWITH IS NOT TO BE REPRODUCED, USED OR
DISCLOSED IN WHOLE OR IN PART TO ANYONE WITHOUT
THE PERMISSION OF VICOR CORP.
SCALE
TOLERANCES ARE:
DECIMALS ANGLES
X.XX [X.X] = ±0.01 [0.25] ±1°
X.XXX [X.XX] = ±0.005 [0.127]
SHEET OF
SIZE
67131
CAGE CODE
30189
DWG NO
6
REV
DRAWN BY
DATE
Robert Hickey
07/01/2010
HTSNK "B" LONG .9H LO FLO
THD
SWD
VICOR
THIRD ANGLE PROJECTION
DO NOT SCALE DRAWING
22
1:1
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE : INCH / [MM]
C

Products related to this Datasheet

HEATSINK MINI 0.9" THRD/LONG
Available Quantity: 124
Unit Price: 26.3