70107 Series Drawing Datasheet by Molex

OPTIONAL CONFIGURATIONS FOR INTERNATIONAL MOLD 1mm v: v: nmsz mm on cm svsma
‘3 I2 I‘ ‘0 9 8 1 6 7mm 4 3 2 ‘ m. WE m. ND. C 7 wwmm J 3 "MW”L‘VH’ 4 «u ru'wum W 1mm 5 m 0‘ M39 my 3039 a r." 2,; ‘ , n I 7 ‘ LEVEL” 3 70‘0”7301’? a 70mm; , “M: ‘m W‘O’ 30:4 H “ mam . ‘7 ’27“: ’4“: L ‘3 70 VC‘VI/fl‘n‘? 70‘0”7301’7 ‘4 m mums vc‘ovwza C ‘5 m c‘ me my new; ' ‘6 ”‘ Z" [7." LI 7 ,7 ,7 7 ‘7 ‘2’ 73 ‘5 70 C7 D073) VC‘U” 30E? \ r L ‘9 70 C’ MID} 70‘0’ 3053 2a m rc‘rr‘rfr‘ movaow 2‘ m , 77 ’3’,“ V," — J n, r, - \c 7c r a 23 70 C7 D0737 VC‘U” QOEV § 9 24 70 C’ MISS 70‘0’ 3058 “ 25 Terc‘rr‘rfr: mm 3059 RECOMMENDED MDL‘NTIND HOLE LAYOUT u C B 3:“? v V nmsz mm on cm svs‘m U M :NU‘. u HHS‘HS. LC‘x‘W’ T7) ‘m M- m/ m 3‘ ~13 ‘ ' ‘92: Q. Mmzx INcpnFonnED 3“ 'f “t, ‘ ,5 A c may gm“ ‘5“ so‘qmm-mme-MSS ‘ \ H w m , .1... m c ‘3 '2 n ‘0 a a 7 s 5 4 3 2 ‘ ‘