1.5KR6.8A-540A, 1N6267A-6303A Datasheet by Vishay General Semiconductor - Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. www vlshay com/doc799912 ® RoHS comuw on: DwodesAmencasfllvwshayxmm DwodesAslafilvwshayLam DwodesEumge®vwshay com www wshay,com/doc791000
1.5KE6.8A thru 1.5KE540A, 1N6267A thru 1N6303A
www.vishay.com Vishay General Semiconductor
Revision: 21-Sep-2020 1Document Number: 88301
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TRANSZORB® Transient Voltage Suppressors
DEVICES FOR BIDIRECTION APPLICATIONS
For bidirectional types, use CA suffix (e.g. 1.5KE220CA)
Electrical characteristics apply in both directions.
FEATURES
Glass passivated chip junction
Available in unidirectional and bidirectional
1500 W peak pulse power capability with a
10/1000 μs waveform, repetitive rate (duty cycle):
0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
AEC-Q101 qualified available
Solder dip 275 °C max. 10 s, per JESD 22-B106
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, automotive, and telecommunication.
MECHANICAL DATA
Case: molded epoxy body over passivated junction
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS compliant, commercial grade
Base P/NHE3_X - RoHS compliant, and AEC-Q101 qualified
(“X” denotes revision code e.g. A, B, ...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test, HE3 suffix
meets JESD 201 class 2 whisker test
Note
1.5KE250A to 1.5KE540A are commercial grade only
Bidirectional is available from 1.5KE6.8CA to 1.5KE220CA only
Polarity: for unidirectional types the color band denotes
cathode end, no marking on bidirectional types
Notes
(1) Non-repetitive current pulse, per fig. 3 and derated above TA = 25 °C per fig. 2
(2) Measured on 8.3 ms single half sine-wave or equivalent square wave, duty cycle = 4 pulses per minute maximum
(3) VF = 3.5 V for 1.5KE220A and below; VF = 5.0 V for 1.5KE250A and above
PRIMARY CHARACTERISTICS
VBR unidirectional 6.8 V to 540 V
VBR bidirectional 6.8 V to 220 V
VWM unidirectional 5.8 V to 459 V
VWM bidirectional 5.8 V to 185 V
PPPM 1500 W
PD 6.5 W
IFSM (unidirectional only) 200 A
TJ max. 175 °C
Polarity Unidirectional, bidirectional
Package 1.5KE
Case Style 1.5KE
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Peak pulse power dissipation with a 10/1000 μs waveform (1) (fig. 1) PPPM 1500 W
Peak pulse current with a 10/1000 μs waveform (1) I
PPM See next table A
Power dissipation on infinite heatsink at TL = 75 °C (fig. 5) PD6.5 W
Peak forward surge current 8.3 ms single half sine-wave unidirectional only (2) IFSM 200 A
Maximum instantaneous forward voltage at 100 A for unidirectional only (3) VF3.5/5.0 V
Operating junction and storage temperature range TJ, TSTG -55 to +175 °C
VISHAY. an. DwodesAmencasalwshawmm DwodesAslaalwshayLam DwodesEumgth/wshay com www wshay,com/doc791000
1.5KE6.8A thru 1.5KE540A, 1N6267A thru 1N6303A
www.vishay.com Vishay General Semiconductor
Revision: 21-Sep-2020 2Document Number: 88301
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: tp 50 ms
(2) Surge current waveform per fig. 3 and derate per fig. 2
(3) All terms and symbols are consistent with ANSI/IEEE CA62.35
(4) For bidirectional types with VR 10 V and less the ID limit is doubled
(+) Underwriters laboratory recognition for the classification of protectors (QVGQ2) under the UL standard for safety 497B and file number
E136766 for both unidirectional and bidirectional devices
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
JEDEC®
TYPE
NUMBER
GENERAL
SEMICONDUCTOR
PART NUMBER
BREAKDOWN
VOLTAGE
VBR AT IT (1)
(V)
TEST
CURRENT
IT
(mA)
STAND-OFF
VOLTAGE
VWM
(V)
MAXIMUM
REVERSE
LEAKAGE
AT VWM
ID (4)
(μA)
MAXIMUM
PEAK
PULSE
CURRENT
IPPM (2)
(A)
MAXIMUM
CLAMPING
VOLTAGE
AT IPPM
VC (V)
MAXIMUM
TEMPERATURE
COEFFICIENT
OF VBR
(%/°C)
MIN. MAX.
1N6267A (+)1.5KE6.8A 6.45 7.14 10 5.80 1000 143 10.5 0.057
1N6268A (+)1.5KE7.5A 7.13 7.88 10 6.40 500 133 11.3 0.061
1N6269A (+)1.5KE8.2A 7.79 8.61 10 7.02 200 124 12.1 0.065
1N6270A (+)1.5KE9.1A 8.65 9.55 1.0 7.78 50 112 13.4 0.068
1N6271A (+)1.5KE10A 9.50 10.5 1.0 8.55 10 103 14.5 0.073
1N6272A (+)1.5KE11A 10.5 11.6 1.0 9.40 5.0 96.2 15.6 0.075
1N6273A (+)1.5KE12A 11.4 12.6 1.0 10.2 5.0 89.8 16.7 0.078
1N6274A (+)1.5KE13A 12.4 13.7 1.0 11.1 5.0 82.4 18.2 0.081
1N6275A (+)1.5KE15A 14.3 15.8 1.0 12.8 1.0 70.8 21.2 0.084
1N6276A (+)1.5KE16A 15.2 16.8 1.0 13.6 1.0 66.7 22.5 0.086
1N6277A (+)1.5KE18A 17.1 18.9 1.0 15.3 1.0 59.5 25.2 0.089
1N6278A (+)1.5KE20A 19.0 21.0 1.0 17.1 1.0 54.2 27.7 0.090
1N6279A (+)1.5KE22A 20.9 23.1 1.0 18.8 1.0 49.0 30.6 0.092
1N6280A (+)1.5KE24A 22.8 25.2 1.0 20.5 1.0 45.2 33.2 0.094
1N6281A (+)1.5KE27A 25.7 28.4 1.0 23.1 1.0 40.0 37.5 0.096
1N6282A (+)1.5KE30A 28.5 31.5 1.0 25.6 1.0 36.2 41.4 0.097
1N6283A (+)1.5KE33A 31.4 34.7 1.0 28.2 1.0 32.8 45.7 0.098
1N6284A (+)1.5KE36A 34.2 37.8 1.0 30.8 1.0 30.1 49.9 0.099
1N6285A (+)1.5KE39A 37.1 41.0 1.0 33.3 1.0 27.8 53.9 0.100
1N6286A (+)1.5KE43A 40.9 45.2 1.0 36.8 1.0 25.3 59.3 0.101
1N6287A (+)1.5KE47A 44.7 49.4 1.0 40.2 1.0 23.1 64.8 0.101
1N6288A (+)1.5KE51A 48.5 53.6 1.0 43.6 1.0 21.4 70.1 0.102
1N6289A (+)1.5KE56A 53.2 58.8 1.0 47.8 1.0 19.5 77.0 0.103
1N6290A (+)1.5KE62A 58.9 65.1 1.0 53.0 1.0 17.6 85.0 0.104
1N6291A (+)1.5KE68A 64.6 71.4 1.0 58.1 1.0 16.3 92.0 0.104
1N6292A (+)1.5KE75A 71.3 78.8 1.0 64.1 1.0 14.6 104 0.105
1N6293A (+)1.5KE82A 77.9 86.1 1.0 70.1 1.0 13.3 113 0.105
1N6294A (+)1.5KE91A 86.5 95.5 1.0 77.8 1.0 12.0 125 0.106
1N6295A (+)1.5KE100A 95.0 105 1.0 85.5 1.0 10.9 137 0.106
1N6296A (+)1.5KE110A 105 116 1.0 94.0 1.0 9.9 152 0.107
1N6297A (+)1.5KE120A 114 126 1.0 102 1.0 9.1 165 0.107
1N6298A (+)1.5KE130A 124 137 1.0 111 1.0 8.4 179 0.107
1N6299A (+)1.5KE150A 143 158 1.0 128 1.0 7.2 207 0.106
1N6300A (+)1.5KE160A 152 168 1.0 136 1.0 6.8 219 0.108
1N6301A (+)1.5KE170A 162 179 1.0 145 1.0 6.4 234 0.108
1N6302A (+)1.5KE180A 171 189 1.0 154 1.0 6.1 246 0.108
1N6303A (+)1.5KE200A 190 210 1.0 171 1.0 5.5 274 0.108
-(+)1.5KE220A 209 231 1.0 185 1.0 4.6 328 0.108
- 1.5KE250A 237 263 1.0 214 1.0 4.4 344 0.110
- 1.5KE300A 285 315 1.0 256 1.0 3.6 414 0.110
- 1.5KE350A 333 368 1.0 300 1.0 3.1 482 0.110
- 1.5KE400A 380 420 1.0 342 1.0 2.7 548 0.110
- 1.5KE440A 418 462 1.0 376 1.0 2.5 602 0.110
- 1.5KE480A 456 504 1.0 408 1.0 2.28 658 0.110
- 1.5KE510A 485 535 1.0 434 1.0 2.15 698 0.110
- 1.5KE540A 513 567 1.0 459 1.0 2.03 740 0.110
VISHAY. Hawvamer |.. x m moo asaeme ms u BeruecuonaW an. DwodesAmencasalwshawmm DwodesAslaalwshayLam DwodesEumgth/wshay com www wshay,com/doc791000
1.5KE6.8A thru 1.5KE540A, 1N6267A thru 1N6303A
www.vishay.com Vishay General Semiconductor
Revision: 21-Sep-2020 3Document Number: 88301
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) AEC-Q101 qualified
(2) Applied for 1.5KE6.8AHE3_A to 1.5KE220AHE3_A, and 1.5KE6.8CAHE3_A to 1.5KE220CAHE3_A
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Peak Pulse Power Rating Curve
Fig. 2 - Pulse Power or Current vs. Initial Junction Temperature
Fig. 3 - Pulse Waveform
Fig. 4 - Typical Junction Capacitance
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Typical thermal resistance, junction to ambient RJA 75 °C/ W
Typical thermal resistance, junction to lead RJL 15.4
ORDERING INFORMATION (Example)
PREFERRED PIN UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
1.5KE6.8A-E3/54 0.968 54 1400 13" diameter paper tape and reel
1.5KE6.8AHE3_A/C (1)(2) 0.968 C 1400 13" diameter paper tape and reel
0.1
1
10
100
0.1 µs 1.0 µs 10 µs 100 µs 1.0 ms 10 ms
td - Pulse Width (s)
P
PPM
- Peak Pulse Power (kW)
100
75
50
25
0
0 25 50 75 100 125 150 175 200
Peak Pulse Power (P
PP
) or Current (I
PP
)
Derating in Percentage, %
TJ - Initial Temperature (°C)
0
50
100
150
t
r
= 10 µs
Peak Value
I
PPM
Half Value -
I
PPM
I
PP
2
t
d
10/1000 µs Waveform
as defined by R.E.A.
01.0 2.0 3.0 4.0
t - Time (ms)
I
PPM
- Peak Pulse Current, % I
RSM
T
J
= 25 °C
Pulse Width (t
d
)
is defined as the Point
where the Peak Current
decays to 50 % of I
PPM
510 100 500
10
100
1000
10 000
Uni-Directional
Bi-Directional
VR = 0
VR = Rated
Stand-Off Voltage
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
VBR - Breakdown Voltage (V)
C
J
- Capacitance (pF)
VISHAY. 1 SKEBQC 5KE15C an. DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEurogeQH/wshay com www wshay,com/doc791000
1.5KE6.8A thru 1.5KE540A, 1N6267A thru 1N6303A
www.vishay.com Vishay General Semiconductor
Revision: 21-Sep-2020 4Document Number: 88301
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 5 - Power Derating Curve
Fig. 6 - Maximum Non-Repetitive Forward Surge Current
Unidirectional only
Fig. 7 - Incremental Clamping Voltage Curve (Unidirectional)
Fig. 8 - Incremental Clamping Voltage Curve (Unidirectional)
Fig. 9 - Incremental Clamping Voltage Curve (Bidirectional)
Fig. 10 - Incremental Clamping Voltage Curve (Bidirectional)
8.0
7.0
6.0
5.0
4.0
3.0
2.0
1.0
0
0 25 50 75 100 125 150 175 200
P
D
- Power Dissipation (W)
TL - Lead Temperature (°C)
L = 0.375" (9.5 mm)
Lead Lengths
110 100
10
100
200
T
J
= T
J
max.
8.3 ms Single Half Sine-Wave
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
0.5 1210 20 50
0.1
0.2
1.0
2.0
10
20
100
Waveform:
8/20 µs Impulse 1.5KE200
1.5KE6.8
1.5KE9.1
1.5KE18
1.5KE12
1.5KE130
1.5KE100
1.5KE75
1.5KE39
1.5KE33
IPP - Peak Pulse Current (A)
ΔVC - Incremental Clamping Voltage
ΔV
C
= V
C
- V
BR
0.5 1210 50
0.1
0.2
1.0
2.0
10
20
100
ΔV
C
- Incremental Clamping Voltage
Waveform:
10/1000 µs Impulse
ΔVC = VC - VBR
1.5KE200
1.5KE130
1.5KE75
1.5KE39
1.5KE33
1.5KE6.8
1.5KE9.1
I
PP
- Peak Pulse Current (A)
0.5 1210 20 50
1.5KE200C
1.5KE75C
1.5KE39C
1.5KE15C
11C
1.5KE7.5C
1.5KE30C
0.1
0.2
1.0
2.0
10
20
100
Waveform:
8/20 µs Impulse
I
PP
- Peak Pulse Current (A)
V
C
- Incremental Clamping Voltage
VC = VC - VBR
VISHAY. mu 7 a 0.035 (0.9 DIA, an: DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEurogeQH/wshay com www wshay,com/doc791000
1.5KE6.8A thru 1.5KE540A, 1N6267A thru 1N6303A
www.vishay.com Vishay General Semiconductor
Revision: 21-Sep-2020 5Document Number: 88301
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 11 - Instantaneous Forward Voltage Characteristics Curve Fig. 12 - Typical Transient Thermal Impedance
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
APPLICATION NOTES
This series of Silicon Transient Suppressors is used in
applications where large voltage transients can
permanently damage voltage-sensitive components.
The TVS diode can be used in applications where
induced lightning on rural or remote transmission
lines presents a hazard to electronic circuitry
(ref: R.E.A. specification P.E. 60).
This Transient Voltage Suppressor diode has a pulse
power rating of 1500 W for 1 ms. The response time of
TVS diode clamping action is effectively instantaneous
(1 x 10-9 s bi-directional); therefore, they can protect
integrated circuits, MOS devices, hybrids, and other
voltage sensitive semiconductors and components. TVS
diodes can also be used in series or parallel to increase
the peak power ratings.
0 0.4 0.8 1.2 1.6 2.0
0.1
1
10
100
Instantaneous Forward Current (A)
Instantaneous Forward Voltage (V)
TJ = 25 °C
Pulse Width = 300 µs
1 % Duty Cycle
10
100
1
0.1
0.001 0.01 0.1 1 10 100 1000
tp - Pulse Duration (s)
Transient Thermal Impedance (°C/W)
1.0 (25.4)
MIN.
1.0 (25.4)
MIN.
0.375 (9.5)
0.285 (7.2)
0.210 (5.3)
0.190 (4.8)
DIA.
0.042 (1.07)
0.038 (0.96)
DIA.
Case Style 1.5KE
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

TVS DIODE 10.2VWM 16.7VC 1.5KE
Available Quantity: 1,005
Unit Price: 0.92
TVS DIODE 10.2VWM 16.7VC 1.5KE
Available Quantity: 768
Unit Price: 0.9
TVS DIODE 111VWM 179VC 1.5KE
Available Quantity: 509
Unit Price: 0.9
TVS DIODE 11.1VWM 18.2VC 1.5KE
Available Quantity: 96
Unit Price: 0.92
TVS DIODE 128VWM 207VC 1.5KE
Available Quantity: 94
Unit Price: 0.92
TVS DIODE 85.5VWM 137VC 1.5KE
Available Quantity: 84
Unit Price: 0.92
TVS DIODE 12.8VWM 21.2VC 1.5KE
Available Quantity: 43
Unit Price: 0.98
TVS DIODE 102VWM 165VC 1.5KE
Available Quantity: 22
Unit Price: 0.9
TVS DIODE 13.6VWM 22.5VC 1.5KE
Available Quantity: 3
Unit Price: 0.92
TVS DIODE 9.4VWM 15.6VC 1.5KE
Available Quantity: 0
Unit Price: 0
TVS DIODE 8.1VWM 15VC 1.5KE
Available Quantity: 0
Unit Price: 0
TVS DIODE 81VWM 144VC 1.5KE
Available Quantity: 0
Unit Price: 0
TVS DIODE 85.5VWM 137VC 1.5KE
Available Quantity: 0
Unit Price: 0.47108
TVS DIODE 85.5VWM 137VC 1.5KE
Available Quantity: 0
Unit Price: 0
TVS DIODE 81VWM 144VC 1.5KE
Available Quantity: 0
Unit Price: 0
TVS DIODE 85.5VWM 137VC 1.5KE
Available Quantity: 0
Unit Price: 0.60635
TVS DIODE 85.5VWM 137VC 1.5KE
Available Quantity: 0
Unit Price: 0
TVS DIODE 81VWM 144VC 1.5KE
Available Quantity: 0
Unit Price: 0
TVS DIODE 81VWM 144VC 1.5KE
Available Quantity: 0
Unit Price: 0
TVS DIODE 8.55VWM 14.5VC 1.5KE
Available Quantity: 0
Unit Price: 0.47108
TVS DIODE 8.55VWM 14.5VC 1.5KE
Available Quantity: 0
Unit Price: 0
TVS DIODE 8.1VWM 15VC 1.5KE
Available Quantity: 0
Unit Price: 0
TVS DIODE 8.55VWM 14.5VC 1.5KE
Available Quantity: 0
Unit Price: 0.60635
TVS DIODE 8.55VWM 14.5VC 1.5KE
Available Quantity: 0
Unit Price: 0
TVS DIODE 85.5VWM 137VC 1.5KE
Available Quantity: 0
Unit Price: 0.9
TVS DIODE 8.55VWM 14.5VC 1.5KE
Available Quantity: 0
Unit Price: 0.9
TVS DIODE 111VWM 179VC 1.5KE
Available Quantity: 0
Unit Price: 0.98
TVS DIODE 11.1VWM 18.2VC 1.5KE
Available Quantity: 0
Unit Price: 0.92
TVS DIODE 128VWM 207VC 1.5KE
Available Quantity: 0
Unit Price: 0.9
TVS DIODE 12.8VWM 21.2VC 1.5KE
Available Quantity: 0
Unit Price: 0.86