MMS Series Datasheet by Samtec Inc.

— —CLAWW ~~ %\ — TIGER CLAW” SOCKET STRIP
MMS SERIES
(2.00 mm) .0787" MMS–10801LSV
MMS–112–01–L–DH
MMS–116–02–L–DV
MMS–112–02–F–SH
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
NO. PINS
PER ROW
OTHER
OPTION
1MMS
02 thru 40
PLATING
OPTION
ROW
OPTION
SV
= Single Vertical
SH
= Single Horizontal
– DV
= Double Vertical
DH
= Double Horizontal
–“XX”
= Polarized
Position
01
NO. PINS
PER ROW
OTHER
OPTION
1MMS
02 thru 40
PLATING
OPTION
ROW
OPTION
SV
= Single
Vertical
SH
= Single
Horizontal
– DV
= Double
Vertical
DH
= Double
Horizontal
02
–“XX”
= Polarized Position
–K
= (5.50 mm) .217" DIA
Polyimide Film
Pick & Place Pad
(–SV & –DV only)
(–SV= 3 positions min.)
(–DV= 4 positions min.)
–M
= Metal Pick & Place Pad
(4 positions min.)
(–DV only)
–P
= Plastic Pick & Place Pad
(4 pos. min., –SV only)
(5 pos. min., –DV only)
TR
= Tape & Reel Packaging
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
F
= Gold flash on contact,
Matte Tin on tail
L
= 10 µ" (0.25 µm) Gold contact,
Matte Tin on tail
(4.00)
.157
(4.45)
.175
No. of positions x
(2.00) .0787 + (0.56) .022
01
79
02
80
(2.00)
.0787
(4.70)
.185
(3.05)
.120
(4.70)
.185
(3.05)
.120
(2.00)
.079
(2.92)
.115
(2.92)
.115
(2.00)
.0787
(2.00) .0787
01 40
–SH
–SV
DV
–SV DV
–SH
–DH
–SH –DH
–SV DV
F
= Gold flash
on contact,
Matte Tin on tail
L
= 10 µ" (0.25 µm)
Gold contact,
Matte Tin on tail
–DH
–M
–P
(2.00)
.0787
(2.00)
.0787
(4.00)
.157
(4.50)
.177
01 40
01
79
02
80
(2.00)
.0787
(4.17)
.164
(2.16)
.085
(1.39) .055
(1.22) .048
(1.22)
.048
(1.39)
.055
–S Row
(3.81) .150
x
(7.62) .300
–D Row
(5.71) .225
x
(10.01).394
(5.08)
.200
x
(5.71)
.225
(4.70)
.185
No. of positions x
(2.00) .0787 + (0.56) .022
SH
SV
– DV DH
DH
– DV
SH
SV
TIGER CLAW SOCKET STRIP
For complete specifications
see www.samtec.com?MMS
Insulator Material:
Black LCP
Contact Material:
Phosphor Bronze
Plating:
Sn or Au over
50 µ" (1.27 µm) Ni
Current Rating (MMS/TMM):
3.9 A per pin
(2 pins powered)
Operating Temp Range:
-55 °C to +125 °C with Gold
-55 °C to +105 °C with Tin
Insertion Depth:
DH = (2.13 mm) .084" to
(2.79 mm) .110",
SH = (2.13 mm) .084"
minimum or pass-through
Top Entry DV/SV = (2.13 mm)
.084" to (4.32 mm) .170"
Bottom Entry DV/SV =
(4.27 mm) .168" minimum
(Plus board)
RoHS Compliant:
Ye s
SPECIFICATIONS
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Alignment Pin (–DV only)
Locking clips and Through-
hole pass-through options
Other platings
FILE NO. E111594
PROCESSING
Lead–Free Solderable:
Ye s
SMT Lead Coplanarity:
(0.15 mm) .006" max*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
Board Mates:
TMMH, TMM,
MTMM, MMT, TW,
LTMM, ZLTMM, TSH
Cable Mates:
TCMD
F-219