170362 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
5 l 2 I :1 v— ..,__ 3 2“? TRADE MARI: . 2.2 n CI 0 _. V Ix 412.: J ’. T » —(- 4— - N I O S I. g #3 II 5 D .. _ HA1 s w I 7 0.5fix [SCALE 5-” :‘ (a 7 k 13) fl (CUT OFFYA57 § o.e e. I. 6 5 _> _ ‘3 i t M — '- 0 , ~ lute-I K SCALE 5-1 (2 I— UJ no‘rzs. Z I. APPLICABLE HOUSING . CA° AND PLUG. A (sun-.5 5-1: APPLICABLE INSULATION DlA MEYER FOR Two-HIRE camp [5 3.4mm mx. 3. PRODUCY SPECIFICATION Ioa-Slaa 4. APPLICATION SPECIFICATION 114-5050 s. INSTDUCTION SHEET IS—‘OSJ ‘ A SELECTIVE GOLD PLA1ED APEA 'c' 0-76um HlN 1’ch OVEE NI PLAYED. ale. 1. 41H4~$ y‘rrcaue- ‘P‘VVEU'f” A zaamnuunuuern-ngyg 3. alumnus. ma~5133 . 4. mazxmms 111-5050 E E 5. anon-u. lS-IDSJ : A gas. y—rtyneazaafln'C'I: i OJEIIthnena e ens-r. s “gamma" —4 A -‘ a a :53: —a ~3 _ ' I7 .‘ E ‘7832113fi22 “$535: $5.11“ 170355-. ”0352-1 E aem’ Mir-3mm: Itav-uiIa' '2 i g H ”IND ?~'N_ HAVEEIAL 'KNI H Luvs: FIE’L P/N “’1‘” i in TE Cunnecfiwty f 9 ‘Ol-i- (ME I!” .Iu-uI-AA'IDI BM.) 8 aka» , A . 0‘” .- uuua- a) “5—14 no A f mummmm gunman: 89.9" 39!! SEE MEI SEE 'AELE > J1 ECO-114105030 RK IHMR "3"“ 0"“ ’ ““3 5"!" n 5 un film-mama :Icunn- m m7 r: C‘170382 J1 1 °F1 'i on. 7a,,rsa 9. Ian 7,5EP 7; gamma: E N‘V‘MASAKI H.11NIGAHA E = .L:—¢-l-"Pn’ .14 9‘7 ‘3 ”J 7 A CPR. 2E ‘53 '94 APP. 4,MAR ‘5‘ Vlrty ¥ 5", 7 V H fiHlNDO v KASHIHA MINI UNIVEDSAL H-N-L $066! coma $533,” (cusronen mm: I us) % g‘EJE

Products related to this Datasheet

CONN SOCKET 18-22AWG TIN CRIMP
Available Quantity: 88,000
Unit Price: 0.10613
CONN SOCKET 18-22AWG TIN CRIMP
Available Quantity: 72,000
Unit Price: 0.10354
CONN SOCKET 18-22AWG GOLD CRIMP
Available Quantity: 8,000
Unit Price: 0.32009
CONN SOCKET 18-22AWG TIN CRIMP
Available Quantity: 75,655
Unit Price: 0.22
CONN SOCKET 18-22AWG TIN CRIMP
Available Quantity: 89,086
Unit Price: 0.23
CONN SOCKET 18-22AWG GOLD CRIMP
Available Quantity: 8,119
Unit Price: 0.63
CONN SOCKET 18-22AWG CRIMP
Available Quantity: 0
Unit Price: 0.06463