B573xxV5 Series, Automotive Datasheet by EPCOS - TDK Electronics

View All Related Products | Download PDF Datasheet
@TDK
NTC thermistors for
temperature measurement
SMD NTC thermistors,
EIA case size 0603 (1608), automotive series
Series/Type: B573**V5
Date: February 2019
© TDK Electronics AG 2019. Reproduction, publication and dissemination of this publication, enclosures hereto
and the information contained therein without TDK Electronics' prior express consent is prohibited.
@TDK §M|2 I 0.5:on o 9 max I I I e l 2' I 3 3. a u 3. I o I I El Tsrminauon mumsmE I
1) Depends on mounting situation
Applications
Temperature measurement and compensation
Features
Qualification based on AEC-Q200 Rev-D
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
For temperature measurement up to 150 °C
Excellent long-term aging stability in high
temperature and high humidity environment
High mechanical robustness
Short response time
100% Pb free
UL approval (E69802)
Options
Alternative resistance ratings, resistance
tolerances and B value tolerances available on
request.
Delivery mode
Cardboard tape, 180-mm reel
Dimensional drawing
Dimensions in mm
Approx. weight 6 mg
General technical data
Operating temperature range Top 40 ... 150 °C
Max. power (at 25 °C, on PCB) P251) 180 mW
Resistance tolerance RR/RR±1, ±3, ±5 %
Rated temperature TR25 °C
Dissipation factor (on PCB) δth1) approx. 3 mW/K
Thermal cooling time constant (on PCB) τc1) approx. 4 s
Heat capacity Cth1) approx. 12 mJ/K
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 2 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Electrical specification and ordering codes
R25
RR/RR
%
No. of R/T
characteristic
B25/50
K
B25/85
K
B25/100
K
Ordering code
+ = Resistance tolerance
F = ±1%
H = ±3%
J = ±5%
10 k ±1, ±3, ±5 8509 3380 3435 3455 ±1% B57332V5103+360
10 k ±1, ±3, ±5 8553 3568 3610 3624 ±1% B57343V5103+360
10 k ±3, ±5 8500 3590 3635 3650 ±3% B57342V5103+060
10 k ±3, ±5 8502 3940 3980 4000 ±3% B57351V5103+060
10 k ±3, ±5 8507 4386 4455 4480 ±3% B57352V5103+060
22 k ±3, ±5 8502 3940 3980 4000 ±3% B57351V5223+060
22 k ±3, ±5 8507 4386 4455 4480 ±3% B57352V5223+060
47 k ±1, ±3, ±5 8551 4050 4108 4131 ±1.5% B57356V5473+260
47 k ±3, ±5 8551 4050 4108 4131 ±2% B57356V5473+160
47 k ±3, ±5 8507 4386 4455 4480 ±3% B57352V5473+060
100 k ±1, ±3, ±5 8512 4200 4260 4282 ±1% B57355V5104+360
100 k ±3, ±5 8552 4250 4311 4334 ±2% B57354V5104+160
100 k ±1, ±3, ±5 8507 4386 4455 4480 ±1% B57352V5104+360
100 k ±3, ±5 8507 4386 4455 4480 ±3% B57352V5104+060
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 3 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Reliability data
Tests of SMD NTC thermistors are based on AEC-Q200 Rev-D. The parts are mounted on
standardized PCB.
Test Standard Test conditions R25/R25
(typical) /
Remarks
Pre- and post-stress
electrical test
Resistance at: 25 °C and 100 °C
High temperature
exposure
(storage)
MIL-STD-202,
method 108
Test temperature: 150 °C
Duration: 1000 h
Unpowered
< 5%
Except
B57332V5103+360
B57355V5104+360
B57356V5473+260
< 1%
< 2%
< 1%
Temperature cycling JESD22,
method JA-104
Lower test temperature: 40 °C
Upper test temperature: 150 °C
Number of cycles: 1000
Transfer time: < 10 s
Dwell time: 15 min
Air Air
< 5%
Biased humidity MIL-STD-202,
method 103
Test temperature: 85 °C
Rel. humidity of air: 85%
Duration: 1000 h
Test voltage: VNTC = 0.3 V DC
< 5%
Operational life MIL-STD-202,
method 108
Test temperature: 150 °C
Pmax = 0.35 mW
Duration: 1000 h
< 5%
External visual MIL-STD-883E,
method 2009
Visual inspection
Physical dimensions JESD22,
method JB-100
Measured with calipers Within the
specified
values
Resistance to
solvents
MIL-STD-202,
method 215
Not applicable for SMD thermistors
(component has no marking, color coding
or coating)
Mechanical shock MIL-STD-202,
method 213
Peak value: 1500 g
Half sine
Condition F
< 5%
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 4 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Test Standard Test conditions R25/R25
(typical) /
Remarks
Vibration MIL-STD-202,
method 204
Acceleration: 5 g
Sweep time: 20 min
Frequency range: 10 ... 2000 Hz
3×12 cycles
< 1%
Resistance to
soldering heat
MIL-STD-202,
method 210
Dip: 260 °C; 10 s
1 heat cycle
< 3%
Except
B57332V5103+360
B57355V5104+360
B57356V5473+260
< 1%
< 1%
< 1%
ESD AEC-Q200-002,
method -002
Discharge capacitance: 150 pF
Discharge resistance: 2 k
Charging voltage: 6 kV
Contact discharge
2 pulses in each polarity
< 5%
Solderability J-STD-002 a) Dip: 235 °C; 5 s:
aging 4 h @ 155 °C
b) Dip: 215 °C; 5 s:
steam aging 8 h @ 92 °C
c) Dip: 260 °C; 7 s:
steam aging 8 h @ 92 °C
95% of
termination
wetted
Electrical
characterization
R(25 °C), R(100 °C), B(25/100) Within the
specified
values
Flammability UL-94,
V-0 or V-1
Not applicable for SMD thermistors
(component is not coated or encapsulated
with plastic materials)
Board flex AEC-Q200-005,
method -005
Max. bending: 1 mm
Duration @ max. bending: 60 s
< 2%
Terminal strength AEC-Q200-006,
method -006
Max. F: 5 N < 2%
Resistance drift
after soldering
Reflow soldering profile
Wave soldering profile
< 1%
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 5 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
R/T characteristics
R/T No. 8500 8502 8507
T (°C) B25/100 = 3650 K B25/100 = 4000 K B25/100 = 4480 K
RT/R25 α(%/K) RT/R25 α(%/K) RT/R25 α(%/K)
55.0 63.917 6.8 96.158 7.4 142.71 7.9
50.0 45.889 6.5 66.892 7.1 96.913 7.6
45.0 33.344 6.3 47.127 6.9 66.637 7.4
40.0 24.504 6.1 33.606 6.6 46.366 7.1
35.0 18.201 5.8 24.243 6.4 32.629 6.9
30.0 13.657 5.6 17.681 6.2 23.213 6.7
25.0 10.347 5.5 13.032 6.0 16.686 6.5
20.0 7.9114 5.3 9.702 5.8 12.115 6.3
15.0 6.1019 5.1 7.2923 5.6 8.8803 6.1
10.0 4.7454 4.9 5.5314 5.4 6.5692 5.9
5.0 3.7198 4.8 4.2325 5.3 4.9025 5.8
0.0 2.938 4.6 3.2657 5.1 3.6896 5.6
5.0 2.3372 4.5 2.54 4.9 2.7994 5.4
10.0 1.8722 4.4 1.9907 4.8 2.1406 5.3
15.0 1.5096 4.2 1.5716 4.7 1.6492 5.1
20.0 1.2249 4.1 1.2494 4.5 1.2798 5.0
25.0 1.0000 4.0 1.0000 4.4 1.0000 4.9
30.0 0.82111 3.9 0.80552 4.3 0.78663 4.7
35.0 0.67798 3.8 0.65288 4.1 0.62277 4.6
40.0 0.56279 3.7 0.53229 4.0 0.4961 4.5
45.0 0.46958 3.6 0.43645 3.9 0.39757 4.4
50.0 0.39374 3.5 0.35981 3.8 0.32044 4.3
55.0 0.33171 3.4 0.29819 3.7 0.2597 4.1
60.0 0.28073 3.3 0.24837 3.6 0.21161 4.0
65.0 0.23863 3.2 0.20787 3.5 0.17331 3.9
70.0 0.2037 3.1 0.17479 3.4 0.14265 3.8
75.0 0.17459 3.0 0.14763 3.3 0.11799 3.8
80.0 0.15022 3.0 0.12523 3.2 0.098035 3.7
85.0 0.12975 2.9 0.10667 3.2 0.081823 3.6
90.0 0.11247 2.8 0.091227 3.1 0.068589 3.5
95.0 0.097838 2.8 0.078319 3.0 0.057735 3.4
100.0 0.085396 2.7 0.067488 2.9 0.048796 3.3
105.0 0.074781 2.6 0.058363 2.9 0.041403 3.2
110.0 0.065691 2.6 0.050647 2.8 0.035263 3.2
115.0 0.057883 2.5 0.044098 2.7 0.030143 3.1
120.0 0.051153 2.4 0.03852 2.7 0.025858 3.0
125.0 0.045335 2.4 0.033752 2.6 0.022258 3.0
130.0 0.040289 2.3 0.029663 2.6 0.019223 2.9
135.0 0.0359 2.3 0.026146 2.5 0.016655 2.8
140.0 0.032071 2.2 0.023111 2.4 0.014476 2.8
145.0 0.028723 2.2 0.020484 2.4 0.012619 2.7
150.0 0.025786 2.1 0.018203 2.3 0.011033 2.7
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 6 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
R/T characteristics
R/T No. 8509 8512 8551
T (°C) B25/100 = 3455 K B25/100 = 4282 K B25/100 = 4131 K
RT/R25 α(%/K) RT/R25 α(%/K) RT/R25 α(%/K)
55.0 44.605 5.9 130.38 8.0 111.73 7.8
50.0 33.281 5.8 88.097 7.7 76.28 7.5
45.0 25.044 5.6 60.444 7.4 52.88 7.2
40.0 19.003 5.4 42.065 7.1 37.187 6.9
35.0 14.536 5.3 29.666 6.9 26.498 6.7
30.0 11.206 5.1 21.185 6.6 19.117 6.4
25.0 8.7041 5.0 15.307 6.4 13.954 6.2
20.0 6.8104 4.8 11.183 6.2 10.297 6.0
15.0 5.3665 4.7 8.2558 6.0 7.677 5.8
10.0 4.2576 4.6 6.1553 5.8 5.780 5.6
5.0 3.4001 4.4 4.6324 5.6 4.3916 5.4
0.0 2.7326 4.3 3.5175 5.4 3.3661 5.2
5.0 2.2096 4.2 2.6935 5.3 2.6014 5.1
10.0 1.7973 4.1 2.0792 5.1 2.0262 4.9
15.0 1.4703 4.0 1.6173 4.9 1.5901 4.8
20.0 1.2093 3.9 1.2673 4.8 1.2567 4.6
25.0 1.0000 3.7 1.0000 4.7 1.0000 4.5
30.0 0.83113 3.6 0.79435 4.5 0.8009 4.4
35.0 0.69418 3.6 0.63504 4.4 0.6454 4.3
40.0 0.58255 3.5 0.51079 4.3 0.5232 4.1
45.0 0.49112 3.4 0.41327 4.2 0.42650 4.0
50.0 0.41587 3.3 0.33625 4.1 0.34959 3.9
55.0 0.35365 3.2 0.27507 4.0 0.28804 3.8
60.0 0.30197 3.1 0.22618 3.9 0.23851 3.7
65.0 0.25888 3.0 0.18692 3.8 0.19844 3.6
70.0 0.22278 3.0 0.15521 3.7 0.16587 3.5
75.0 0.19243 2.9 0.12948 3.6 0.13926 3.5
80.0 0.16681 2.8 0.10850 3.5 0.11742 3.4
85.0 0.1451 2.8 0.091301 3.4 0.09941 3.3
90.0 0.12663 2.7 0.077149 3.3 0.08449 3.2
95.0 0.11088 2.6 0.065451 3.2 0.07209 3.1
100.0 0.097381 2.6 0.055740 3.2 0.06174 3.1
105.0 0.085788 2.5 0.047647 3.1 0.05305 3.0
110.0 0.075795 2.4 0.040874 3.0 0.04575 2.9
115.0 0.067155 2.4 0.035186 3.0 0.039583 2.9
120.0 0.059663 2.3 0.030391 2.9 0.034356 2.8
125.0 0.053146 2.3 0.026334 2.8 0.029912 2.7
130.0 0.047463 2.2 0.022890 2.8 0.026120 2.7
135.0 0.042493 2.2 0.019957 2.7 0.022875 2.6
140.0 0.038134 2.1 0.017451 2.7 0.020089 2.6
145.0 0.034302 2.1 0.015303 2.6 0.017690 2.5
150.0 0.030925 2.1 0.013456 2.5 0.015619 2.5
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 7 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
R/T characteristics
R/T No. 8552 8553
T (°C) B25/100 = 4334 K B25/100 = 3624 K
RT/R25 α(%/K) RT/R25 α(%/K)
55.0 138.15 8.1 63.618 6.8
50.0 92.920 7.8 45.642 6.5
45.0 63.468 7.5 33.144 6.3
40.0 43.979 7.2 24.345 6.1
35.0 30.888 6.9 18.077 5.8
30.0 21.969 6.7 13.562 5.6
25.0 15.812 6.5 10.275 5.5
20.0 11.509 6.2 7.8576 5.3
15.0 8.4659 6.0 6.0623 5.1
10.0 6.2899 5.8 4.7168 4.9
5.0 4.7178 5.7 3.6995 4.8
0.0 3.5705 5.5 2.9240 4.6
5.0 2.7255 5.3 2.3280 4.5
10.0 2.0974 5.2 1.8664 4.4
15.0 1.6266 5.0 1.5064 4.2
20.0 1.2709 4.9 1.2236 4.1
25.0 1.0000 4.7 1 4.0
30.0 0.79218 4.6 0.82203 3.9
35.0 0.63161 4.5 0.67952 3.8
40.0 0.50672 4.3 0.56473 3.6
45.0 0.40894 4.2 0.47175 3.5
50.0 0.33191 4.1 0.39603 3.5
55.0 0.27087 4.0 0.33404 3.4
60.0 0.22222 3.9 0.28303 3.3
65.0 0.18322 3.8 0.24086 3.2
70.0 0.15181 3.7 0.20584 3.1
75.0 0.12637 3.6 0.17662 3.0
80.0 0.10566 3.5 0.15214 2.9
85.0 0.088735 3.4 0.13154 2.9
90.0 0.074831 3.4 0.11414 2.8
95.0 0.063360 3.3 0.099391 2.7
100.0 0.053856 3.2 0.086835 2.7
105.0 0.045950 3.1 0.076111 2.6
110.0 0.039346 3.1 0.066919 2.5
115.0 0.033810 3.0 0.059014 2.5
120.0 0.029151 2.9 0.052194 2.4
125.0 0.025217 2.9 0.046292 2.4
130.0 0.021882 2.8 0.041168 2.3
135.0 0.019047 2.7 0.036708 2.3
140.0 0.016628 2.7 0.032814 2.2
145.0 0.014559 2.6 0.029405 2.2
150.0 0.012782 2.6 0.026412 2.1
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 8 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK Dwecllnn m unveehng f W2 nsoté mans. ‘ : Trailev (tape end} Mwmmum 160 mm Empty cavnies «2027an a Leauev \‘ ‘ . O O H. O O Tapcovenape / , , . ENDD Mwmmum 100 mm Emmy cavmes Mmimum 400 mm Dwechon ov unveeling mom a F
Taping and packing
1 Taping of SMD NTC thermistors
Tape and reel packing according to IEC 60286-3.
Tape material: Cardboard or blister, tape width 8 ±0.30 mm
2 Reel packing
Dimensions in mm
8-mm tape
180-mm reel 330-mm reel
A 180 +0/3 330 +0/2.0
W18.4 +1.5/0 8.4 +1.5/0
W214.4 max. 14.4 max.
Leader, trailer
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 9 of 29Please read Cautions and warnings and
Important notes at the end of this document.
fl} rcoioo y‘D,D;
Packing units for discrete chip
Case size Chip thickness Cardboard tape Blister tape 180-mm reel 330-mm reel
inch/mm th W Wpcs. pcs.
0402/1005 0.5 mm 8 mm 10000 50000
0603/1608 0.8 mm 8 mm 8 mm 4000 16000
0805/2012 0.8 mm 8 mm 2000/ 4000 16000
1.2 mm 8 mm 3000 12000
1206/3216 0.8 mm 8 mm 2000 12000
1.2 mm 8 mm 4000 12000
3 Packing codes
The last two digits of the complete ordering code state the packing mode:
Last two digits
60 SMD Cardboard tape 180-mm reel packing
62 SMD Blister tape 180-mm reel packing
70 SMD Cardboard tape 330-mm reel packing
72 SMD Blister tape 330-mm reel packing
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 10 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK 5W0" “3 J Dwemmn 01 unreehng W: 4. « Ywmwui
4 Taping of radial leaded NTC thermistors
Dimensions and tolerances
Lead spacing F = 2.5 mm and 5.0 mm (taping to IEC 60286-2)
Dimensions (mm)
Lead
spacing
2.5 mm
Lead
spacing
5 mm
Tolerance of
lead spacing
2.5/5 mm
Remarks
w 11.0 11.5 max.
th 5.0 6.0 max.
d 0.5/0.6 0.5/0.6 ±0.05
P012.7 12.7 ±0.3 ±1 mm / 20 sprocket holes
P15.1 3.85 ±0.7
F 2.5 5.0 +0.6/0.1
h 0 0 ±2.0 measured at top of component body
p 0 0 ±1.3
W 18.0 18.0 ±0.5
W05.5 5.5 min. peel-off force 5 N
W19.0 9.0 +0.75/0.5
W23.0 3.0 max.
H 18.0 18.0 +2.0/0
H016.0 16.0 ±0.5
H132.2 32.2 max.
D04.0 4.0 ±0.2
t 0.9 0.9 max. without wires
L 11.0 11.0 max.
L14.0 4.0 max.
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 11 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK Wm“ Ree‘ <3 5="" e="" .5="" «fl»="" w="" tape="" mom="" a="" 5="" meme="">
Types of packing
Ammo packing
Ammo
type
xyz
I 80 240 210
Packing unit: 1000 - 2000 pcs./reel
Reel packing
Packing unit: 1000 - 2000 pcs./reel
Reel dimensions (in mm)
Reel type d f n w
I 360 max. 31 ±1 approx. 45 54 max.
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 12 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Cassette packing
Packing unit: 1000 - 2000 pcs./cassette
Bulk packing
The components are packed in cardboard boxes, the size of which depends on the order quantity.
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 13 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
5 Packing codes
The last two digits of the complete ordering code state the packing mode:
Last two digits
00, 01, 02, 03,04,
05, 06, 07, 08 Bulk
40, 41 Bulk
45 Bulk
50 Radial leads, kinked Cardboard tape Cassette packing
51 Radial leads, kinked Cardboard tape 360-mm reel packing
52 Radial leads, straight Cardboard tape Cassette packing
53 Radial leads, straight Cardboard tape 360-mm reel packing
54 Radial leads, kinked Cardboard tape AMMO packing
55 Radial leads, straight Cardboard tape AMMO packing
(If no packing code is indicated, this corresponds to 40)
Example 1: B57164K0102J000 Bulk
B57164K0102J052 Cardboard tape, cassette packing
Example 2: B57881S0103F002 Bulk
B57881S0103F251 Cardboard tape, reel packing
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 14 of 29Please read Cautions and warnings and
Important notes at the end of this document.
3m E E 150 m — mm mm _ munuwes 235 c zsn ‘c 1n mu approx 200 K15 wo'c m c , Fora-d mom“; a 5n 100 Is» ma 2 m @TDK
Mounting instructions
1 Soldering
1.1 Leaded NTC thermistors
Leaded thermistors comply with the solderability requirements specified by CECC.
When soldering, care must be taken that the NTC thermistors are not damaged by excessive
heat. The following maximum temperatures, maximum time spans and minimum distances have
to be observed:
Dip soldering Iron soldering
Bath temperature max. 260 °C max. 360 °C
Soldering time max. 4 s max. 2 s
Distance from thermistor min. 6 mm min. 6 mm
Under more severe soldering conditions the resistance may change.
1.1.1 Wave soldering
Temperature characteristic at component terminal with dual wave soldering
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 15 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK _ ,/ \umwlwl sm. [Ag] um w
1.2 Leadless NTC thermistors
In case of NTC thermistors without leads, soldering is restricted to devices which are provided
with a solderable metallization. The temperature shock caused by the application of hot solder
may produce fine cracks in the ceramic, resulting in changes in resistance.
To prevent leaching of the metallization, solder with silver additives or with a low tin content
should be used. In addition, soldering methods should be employed which permit short soldering
times.
1.3 SMD NTC thermistors
SMD NTC thermistors can be provided with a nickel barrier termination or on special request with
silver-palladium termination. The use of no-clean solder products is recommended. In any case
mild, non-activated fluxes should be used. Flux residues after soldering should be minimized.
SMD NTCs with AgPd termination are not approved for lead-free soldering.
Nickel barrier termination
Figure 1
SMD NTC thermistors, structure of nickel
barrier termination
The nickel barrier layer of the silver/nickel/tin termination (see figure 1) prevents leaching of the
silver base metallization layer. This allows great flexibility in the selection of soldering parameters.
The tin prevents the nickel layer from oxidizing and thus ensures better wetting by the solder. The
nickel barrier termination is tested for all commonly-used soldering methods according to
IEC 60068-2-58. Insufficient preheating may cause ceramic cracks. Rapid cooling by dipping in
solvent is not recommended.
The following test and process conditions apply for nickel barrier termination.
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 16 of 29Please read Cautions and warnings and
Important notes at the end of this document.
1.3.1 Solderability (test to IEC 60068-2-58)
Preconditioning: Immersion into flux F-SW 32.
Evaluation criterion: Wetting of soldering areas 95%.
Solder Bath temperature (°C) Dwell time (s)
SnPb 60/40 215 ±3 3 ±0.3
SnAg (3.0 ... 4.0), Cu (0.5 ... 0.9) 245 ±3 3 ±0.3
1.3.2 Resistance to soldering heat (test to IEC 60068-2-58)
Preconditioning: Immersion into flux F-SW 32.
Evaluation criterion: Leaching of side edges 1/3.
Solder Bath temperature (°C) Dwell time (s)
SnPb 60/40 260 ±5 10 ±1
SnAg (3.0 ... 4.0), Cu (0.5 ... 0.9) 260 ±5 10 ±1
1.3.3 Reflow soldering
Temperature ranges for reflow soldering acc. to IEC 60068-2-58 recommendations.
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 17 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK Goad may mm! mm m: Tan much “war no gwmelmm \avge mam A : womwmg «'mflr
Profile feature Sn-Pb eutectic assembly Pb-free assembly
Preheat and soak
- Temperature min Tsmin 100 °C 150 °C
- Temperature max Tsmax 150 °C 200 °C
- Time tsmin to tsmax 60 ... 120 s 60 ... 120 s
Average ramp-up rate Tsmax to Tp3°C/ s max. 3 °C/ s max.
Liquidous temperature TL183 °C 217 °C
Time at liquidous tL40 ... 150 s 40 ... 150 s
Peak package body temperature Tp215 °C ... 260 °C1) 235 °C ... 260 °C
Time above (TP5°C) tp10 ... 40 s 10 ... 40 s
Average ramp-down rate Tpto Tsmax 6°C/ s max. 6 °C/ s max.
Time 25 °C to peak temperature max. 8 minutes max. 8 minutes
1) Depending on package thickness.
Notes: All temperatures refer to topside of the package, measured on the package body
surface.
Number of reflow cycles: 3
Iron soldering should be avoided, hot air methods are recommended for repair
purposes.
Solder joint profiles for silver/nickel/tin terminations
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 18 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK KKEmrx
1.3.4 Recommended geometry of solder pads
Recommended maximum dimensions (mm)
Case size
inch/mm
ABC
0402/1005 0.6 0.6 1.7
0603/1608 1.0 1.0 3.0
0805/2012 1.3 1.2 3.4
1206/3216 1.8 1.2 4.5
2 Conductive adhesion
An alternative to soldering for silver-palladium terminated components is the gluing of thermistors
with conductive adhesives. The benefit of this method is that it involves no thermal stress. The
adhesives used must be chemically inert.
3 Clamp contacting
Pressure contacting by means of clamps is particularly suitable for applications involving frequent
switching and high turn-on powers.
4 Robustness of terminations (leaded types)
The leads meet the requirements of IEC 60068-2-21. They may not be bent closer than 4 mm
from the solder joint on the thermistor body or from the point at which they leave the feed-
throughs. During bending, any mechanical stress at the outlet of the leads must be removed. The
bending radius should be at least 0.75 mm.
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 19 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Tensile strength: Test Ua1:
Value of applied force for Ua1 test:
Diameter (d) of
corresponding round leads
Force with tolerance of ±10%
∅≤0.25 mm 1.0 N
0.25 < ∅≤0.35 mm 2.5 N
0.35 < ∅≤0.50 mm 5.0 N
0.50 < ∅≤0.80 mm 10.0 N
Bending strength: Test Ub:
Two 90°-bends in opposite directions
Value of applied force for Ub test:
Diameter (d) of
corresponding round leads
Force with tolerance of ±10%
∅≤0.25 mm 0.5 N
0.25 < ∅≤0.35 mm 1.25 N
0.35 < ∅≤0.50 mm 2.5 N
0.50 < ∅≤0.80 mm 5 N
Torsional strength: Test Uc: severity 2
The lead is bent by 90°at a distance of 6 to 6.5 mm from the thermistor body.
The bending radius of the leads should be approx. 0.75 mm. Two torsions of
180°each (severity 2).
When subjecting leads to mechanical stress, the following should be observed:
Tensile stress on leads
During mounting and operation tensile forces on the leads are to be avoided.
Bending of leads
Bending of the leads directly on the thermistor body is not permissible.
A lead may be bent at a minimum distance of twice the wire's diameter +4 mm from the solder
joint on the thermistor body. During bending the wire must be mechanically relieved at its outlet.
The bending radius should be at least 0.75 mm.
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 20 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
5 Sealing and potting
Sealing or potting processes can affect the reliability of the component.
When thermistors are sealed, potted or overmolded, there must be no mechanical stress caused
by thermal expansion during the production process (curing / overmolding process) and during
later operation. The upper category temperature of the thermistor must not be exceeded. Ensure
that the materials used (sealing / potting compound and plastic material) are chemically neutral.
As thermistors are temperature sensitive components it should be considered that molding can af-
fect the thermal surrounding and may influence e.g. the response time.
Extensive testing is encouraged in order to determine whether overmolding or potting influences
the functionality and/ or reliability of the component.
6 Cleaning
Cleaning processes can affect the reliability of the component.
If cleaning is necessary, mild cleaning agents are recommended. Cleaning agents based on wa-
ter are not allowed. Washing processes may damage the product due to the possible static or
cyclic mechanical loads (e.g. ultrasonic cleaning). They may cause cracks which might lead to re-
duced reliability and/ or lifetime.
7 Storage
In order to maintain their solderability, thermistors must be stored in a non-corrosive atmosphere.
Humidity, temperature and container materials are critical factors.
Do not store SMDs where they are exposed to heat or direct sunlight. Otherwise, the packing ma-
terial may be deformed or SMDs may stick together, causing problems during mounting. After
opening the factory seals, such as polyvinyl-sealed packages, use the SMDs as soon as possible.
The components should be left in the original packing. Touching the metallization of unsoldered
thermistors may change their soldering properties.
Storage temperature: 25 °Cupto45°C
Relative humidity (without condensation): 75% annual mean
<95%, maximum 30 days per annum
Solder the thermistors listed in this data book after shipment from TDK within the time specified:
SMDs with AgPd termination: 6 months
SMDs with nickel barrier termination: 12 months
Leadless components: 12 months
Leaded components: 24 months
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 21 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK Incorrefl Nome my Eaavd gulde ‘Pc Dom Cumcl Nozz‘e «m m moummg \/ Suppomng m mum v a SMDs mated neav an SMD bvezkage whammy easny wavpefl 3193 due (0 511255 a« a bveakaway XL) US o : mm x meanest A : weaned ‘ (undevcenamcandnions) ,, umuw Locale amp hanzonla‘ \u (he dwewon m wmch suess acts \nwnefl onemauon Conan anemauon KKFWRJ
8 Placement and orientation of SMD NTC thermistors on PCB
a) Component placement
It is recommended that the PC board
should be held by means of some
adequate supporting pins such as
shown left to prevent the SMDs from
being damaged or cracked.
b) Cracks
When placing a component near an
area which is apt to bend or a grid
groove on the PC board, it is advisable
to have both electrodes subjected to
uniform stress, or to position the
component's electrodes at right angles
to the grid groove or bending line (see
c) Component orientation).
c) Component orientation
Choose a mounting position that
minimizes the stress imposed on the
chip during flexing or bending of the
board.
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 22 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Cautions and warnings
General
See "Important notes" at the end of this document.
Storage
Store thermistors only in original packaging. Do not open the package prior to processing.
Storage conditions in original packaging: storage temperature 25 °C ... +45 °C, relative
humidity 75% annual mean, <95% maximum 30 days per annum, dew precipitation is
inadmissible.
Do not store thermistors where they are exposed to heat or direct sunlight. Otherwise, the
packing material may be deformed or components may stick together, causing problems during
mounting.
Avoid contamination of thermistor surface during storage, handling and processing.
Avoid storage of thermistors in harmful environments like corrosive gases (SOx, Cl etc).
Use the components as soon as possible after opening the original packaging.
Solder thermistors within the time specified after shipment from TDK.
For leaded components this is 24 months, for SMD components with nickel barrier termination
12 months, for leadless components this is 12 months, for SMD components with AgPd
termination 6 months.
Handling
NTC thermistors must not be dropped. Chip-offs or any other damage must not be caused
during handling of NTCs.
Do not touch components with bare hands. Gloves are recommended.
Avoid contamination of thermistor surface during handling.
Washing processes may damage the product due to the possible static or cyclic mechanical
loads (e.g. ultrasonic cleaning). They may cause cracks to develop on the product and its parts,
which might lead to reduced reliability or lifetime.
Bending / twisting leads
A lead (wire) may be bent at a minimum distance of twice the wire’s diameter plus 4 mm from
the component head or housing. When bending ensure the wire is mechanically relieved at the
component head or housing. The bending radius should be at least 0.75 mm.
Soldering
Use resin-type flux or non-activated flux.
Insufficient preheating may cause ceramic cracks.
Rapid cooling by dipping in solvent is not recommended.
Complete removal of flux is recommended.
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 23 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Mounting
Ensure that no thermo-mechanical stress occurs due to production processes (curing or
overmolding processes) when thermistors are sealed, potted or overmolded or during their
subsequent operation. The maximum temperature of the thermistor must not be exceeded.
Ensure that the materials used (sealing/potting compound and plastic material) are chemically
neutral.
Electrodes/contacts must not be scratched or damaged before/during/after the mounting
process.
Contacts and housing used for assembly with the thermistor must be clean before mounting.
Ensure that adjacent materials are designed for operation at temperatures comparable to the
surface temperature of the thermistor. Be sure that surrounding parts and materials can
withstand the temperature.
Avoid contamination of the thermistor surface during processing.
The connections of sensors (e.g. cable end, wire end, plug terminal) may only be exposed to
an environment with normal atmospheric conditions.
Tensile forces on cables or leads must be avoided during mounting and operation.
Bending or twisting of cables or leads directly on the thermistor body is not permissible.
Avoid using chemical substances as mounting aids. It must be ensured that no water or other
liquids enter the NTC thermistors (e.g. through plug terminals). In particular, water based
substances (e.g. soap suds) must not be used as mounting aids for sensors.
The use of no-clean solder products is recommended. In any case mild, non-activated fluxes
should be used. Flux residues after soldering should be minimized.
Operation
Use thermistors only within the specified operating temperature range.
Use thermistors only within the specified power range.
Environmental conditions must not harm the thermistors. Only use the thermistors under
normal atmospheric conditions or within the specified conditions.
Contact of NTC thermistors with any liquids and solvents shall be prevented. It must be
ensured that no water enters the NTC thermistors (e.g. through plug terminals). For
measurement purposes (checking the specified resistance vs. temperature), the component
must not be immersed in water but in suitable liquids (e.g. perfluoropolyethers such as Galden).
Avoid dewing and condensation unless thermistor is specified for these conditions.
Bending or twisting of cables and/or wires is not permissible during operation of the sensor in
the application.
Be sure to provide an appropriate fail-safe function to prevent secondary product damage
caused by malfunction.
This listing does not claim to be complete, but merely reflects the experience of TDK.
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 24 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Display of ordering codes for TDK Electronics products
The ordering code for one and the same product can be represented differently in data sheets,
data books, other publications, on the company website, or in order-related documents such as
shipping notes, order confirmations and product labels. The varying representations of the order-
ing codes are due to different processes employed and do not affect the specifications of the re-
spective products.
Detailed information can be found on the Internet under
www.tdk-electronics.tdk.com/orderingcodes.
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 25 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Symbols and terms
Symbol English German
A Area Fläche
AWG American Wire Gauge Amerikanische Norm für Drahtquerschnitte
B B value B-Wert
B25/100 B value determined by resistance
measurement at 25 °C and 100 °C
B-Wert, ermittelt durch Widerstands-
messungen bei 25 °C und 100 °C
Cth Heat capacitance Wärmekapazität
I Current Strom
N Number (integer) Anzahl (ganzzahliger Wert)
P25 Maximum power at 25 °C Maximale Leistung bei 25 °C
Pdiss Power dissipation Verlustleistung
Pel Electrical power Elektrische Leistung
Pmax Maximum power within stated
temperature range
Maximale Leistung im
angegebenenTemperaturbereich
RB/RBResistance tolerance caused by
spread of B value
Widerstandstoleranz, die durch die
Streuung des B-Wertes verursacht wird
Rins Insulation resistance Isolationswiderstand
RPParallel resistance Parallelwiderstand
RRRated resistance Nennwiderstand
RR/RRResistance tolerance Widerstandstoleranz
RSSeries resistance Serienwiderstand
RTResistance at temperature T
(e.g. R25 = resistance at 25 °C)
Widerstand bei Temperatur T
(z.B. R25 = Widerstand bei 25 °C)
T Temperature Temperatur
T Temperature tolerance Temperaturtoleranz
t Time Zeit
TAAmbient temperature Umgebungstemperatur
Tmax Upper category temperature Obere Grenztemperatur
(Kategorietemperatur)
Tmin Lower category temperature Untere Grenztemperatur
(Kategorietemperatur)
Top Operating temperature Betriebstemperatur
TRRated temperature Nenntemperatur
Tsurf Surface temperature Oberflächentemperatur
V Voltage Spannung
Vins Insulation test voltage Isolationsprüfspannung
Vop Operating voltage Betriebsspannung
Vtest Test voltage Prüfspannung
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 26 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Symbol English German
αTemperature coefficient Temperaturkoeffizient
Tolerance, change Toleranz, Änderung
δth Dissipation factor Wärmeleitwert
τcThermal cooling time constant Thermische Abkühlzeitkonstante
τaThermal time constant Thermische Zeitkonstante
Abbreviations / Notes
Symbol English German
Surface-mounted devices Oberflächenmontierbares Bauelement
* To be replaced by a number in ordering
codes, type designations etc.
Platzhalter für Zahl im Bestellnummern-
code oder für die Typenbezeichnung.
+ To be replaced by a letter. Platzhalter für einen Buchstaben.
All dimensions are given in mm. Alle Maße sind in mm angegeben.
The commas used in numerical values
denote decimal points.
Verwendete Kommas in Zahlenwerten
bezeichnen Dezimalpunkte.
Temperature measurement and compensation B573**V5
SMD NTC thermistors, case size 0603 (1608) Automotive series
Page 27 of 29Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical re-
quirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application.
As a rule, we are either unfamiliar with individual customer applications or less familiar with
them than the customers themselves. For these reasons, it is always ultimately incumbent on
the customer to check and decide whether a product with the properties described in the
product specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or
failure before the end of their usual service life cannot be completely ruled out in the
current state of the art, even if they are operated as specified. In customer applications
requiring a very high level of operational safety and especially in customer applications in
which the malfunction or failure of an electronic component could endanger human life or
health (e.g. in accident prevention or lifesaving systems), it must therefore be ensured by
means of suitable design of the customer application or other action taken by the customer
(e.g. installation of protective circuitry or redundancy) that no injury or damage is sustained by
third parties in the event of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our Ma-
terial Data Sheets on the Internet (www.tdk-electronics.tdk.com/material). Should you have
any more detailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order. We also
reserve the right to discontinue production and delivery of products. Consequently, we
cannot guarantee that all products named in this publication will always be available. The
aforementioned does not apply in the case of individual agreements deviating from the fore-
going for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to our General
Terms and Conditions of Supply.
Important notes
Page 28 of 29
@TDK
7. Our manufacturing sites serving the automotive business apply the IATF 16949
standard. The IATF certifications confirm our compliance with requirements regarding the
quality management system in the automotive industry. Referring to customer requirements
and customer specific requirements (“CSR”) TDK always has and will continue to have the
policy of respecting individual agreements. Even if IATF 16949 may appear to support the
acceptance of unilateral requirements, we hereby like to emphasize that only requirements
mutually agreed upon can and will be implemented in our Quality Management System.
For clarification purposes we like to point out that obligations from IATF 16949 shall only
become legally binding if individually agreed upon.
8. The trade names EPCOS, CeraCharge, CeraDiode, CeraLink, CeraPad, CeraPlas, CSMP,
CTVS, DeltaCap, DigiSiMic, ExoCore, FilterCap, FormFit, LeaXield, MiniBlue, MiniCell, MKD,
MKK, MotorCap, PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, PowerHap, PQSine,
PQvar, SIFERRIT, SIFI, SIKOREL, SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV,
ThermoFuse, WindCap are trademarks registered or pending in Europe and
in other countries. Further information will be found on the Internet at
www.tdk-electronics.tdk.com/trademarks.
Release 2018-10
Important notes
Page 29 of 29

Products related to this Datasheet

THERMISTOR NTC 10KOHM 3940K 0603
Available Quantity: 72,000
Unit Price: 0.25419
THERMISTOR NTC 10KOHM 3940K 0603
Available Quantity: 36,000
Unit Price: 0.25025
THERMISTOR NTC 10KOHM 3380K 0603
Available Quantity: 28,000
Unit Price: 0.14912
THERMISTOR NTC 10KOHM 3380K 0603
Available Quantity: 16,000
Unit Price: 0.16408
THERMISTOR NTC 10KOHM 3940K 0603
Available Quantity: 80,143
Unit Price: 0.68
THERMISTOR NTC 22KOHM 4386K 0603
Available Quantity: 8,000
Unit Price: 0.25025
THERM NTC 100KOHM 4386K 0603
Available Quantity: 14,725
Unit Price: 0.76
THERMISTOR NTC 10KOHM 4386K 0603
Available Quantity: 4,000
Unit Price: 0.25329
THERM NTC 100KOHM 4386K 0603
Available Quantity: 4,000
Unit Price: 0.25025
THERMISTOR NTC 10KOHM 3380K 0603
Available Quantity: 19,746
Unit Price: 0.47
THERMISTOR NTC 22KOHM 4386K 0603
Available Quantity: 10,801
Unit Price: 0.72
THERM NTC 100KOHM 4386K 0603
Available Quantity: 2,438
Unit Price: 0.69
THERMISTOR NTC 10KOHM 4386K 0603
Available Quantity: 5,923
Unit Price: 0.72
THERMISTOR NTC 22KOHM 3940K 0603
Available Quantity: 0
Unit Price: 0.1897
THERMISTOR NTC 22KOHM 3940K 0603
Available Quantity: 0
Unit Price: 0.18735
THERMISTOR NTC 10KOHM 4386K 0603
Available Quantity: 0
Unit Price: 0.25419
THERM NTC 100KOHM 4386K 0603
Available Quantity: 0
Unit Price: 0.25419
THERM NTC 100KOHM 4386K 0603
Available Quantity: 0
Unit Price: 0.25025
THERMISTOR NTC 22KOHM 4386K 0603
Available Quantity: 0
Unit Price: 0.25419
THERMISTOR NTC 47KOHM 4386K 0603
Available Quantity: 0
Unit Price: 0.23109
THERMISTOR NTC 47KOHM 4386K 0603
Available Quantity: 0
Unit Price: 0.25025
THERMISTOR NTC 10KOHM 3380K 0603
Available Quantity: 0
Unit Price: 0.14025
THERM NTC 100KOHM 4386K 0603
Available Quantity: 0
Unit Price: 0.23109
THERM NTC 100KOHM 4386K 0603
Available Quantity: 14,725
Unit Price: 0.76
THERMISTOR NTC 47KOHM 4386K 0603
Available Quantity: 295
Unit Price: 0.69
THERM NTC 100KOHM 4386K 0603
Available Quantity: 4,000
Unit Price: 0.72
THERMISTOR NTC 22KOHM 4386K 0603
Available Quantity: 0
Unit Price: 0.68
THERMISTOR NTC 10KOHM 3380K 0603
Available Quantity: 31,322
Unit Price: 0.43
THERMISTOR NTC 10KOHM 4386K 0603
Available Quantity: 1,015
Unit Price: 0.81
THERM NTC 100KOHM 4386K 0603
Available Quantity: 5,471
Unit Price: 0.68