10/100Base-T Single Port SMD Magnetics Datasheet by Pulse Electronics

Pulse A YECHNHROL COMPANY 1-) 1-) 1-3 1') \dB TV'P‘ .350 .115 «if!» i 8.89 .500 2'92 hi a1 ‘e'10% 12.70 ”\ eE I TDHDHHDDD ' H H H H H H H H 7 fl fl ; 10.20 6.85 §Pulse y 380 l L Hxxxx 953 DHHDH MD 030 HHHHHHHH A we“? a“ .020 + .002 — SUGGESTED LAND FA'I'IEHN E 16 Surfaces 030 .035 ‘ f
.350
8,89
.004
0,10
.236
5,97
.050
1,27 16 Surfaces
.004/0,10
.030 to .035
0,76 0,89
MIN
.350
8,89
.030
0,76
.270
6,86
.115
2,92
.405
10,20
.050
1,27
.280
7,11
.500
12,70
.059
1,50
.020 ± .002
0,51 0,05
Date Code Country of Origin
MAX
MAX*.380
9,53
Mechanical
* For part number H1183, all dimensions are the same, except the height is .220” (5,59 mm).
H110X, H1121, H1183,* H1199, HX1188, HX1198, H1302
www.pulseeng.com 1 H325.O (9/08)
RoHS-5 peak reflow temperature rating 235°C
RoHS-6 peak reflow temperature rating 245°C°°
Meets IEEE 802.3 specification
Compact footprint for use in the most space-restrictive applications
Unless otherwise specified,
all tolerances are ± .010
0,25
Dimensions: Inches
mm Weight . . . . . . .0.9 grams
Tube . . . . . . . . . . 45/tube
Tape & Reel . . . . 600/reel
USA 858 674 8100 Germany 49 7032 7806 0 Singapore 65 6287 8998 Shanghai 86 21 32181071 China 86 755 33966678 Taiwan 886 3 4643715
10/100BASE-T SINGLE PORT
SURFACE MOUNT MAGNETICS
With Various Turns Ratios
RoHS-6 5 RoHS-5 4 Insertion Loss Return Loss Differential to Common Crosstalk Hipot
Compliant Compliant
Turns Ratio 100kHz–100MHz (dB TYP) Mode Rejection (dB TYP) (VRMS
Part Part (db MAX) (dB TYP)
MIN)
Number Number TX RX 30MHz 60MHz 80MHz 30MHz 50MHz 100MHz 30MHz 60MHz 100MHz
H1100NL3a H1100 2:1 1:1 -1.1 -20 -14 -11.5 -42 -37 -33 -45 -40 -35 1500
H1101NL3a __ 1.25:1 1:1 -1.1 -20 -14 -11.5 -42 -37 -33 -45 -40 -35 1500
H1102NL3a H1102 1:1 1:1 -1.1 -20 -14 -11.5 -42 -37 -33 -45 -40 -35 1500
H1121NL3c H1121 1:1.414 1:1 -1.1 -18 -12 -11.5 -42 -37 -30 -45 -40 -35 1500
H1183NL3a H1183 1:1 1:1 -1.0 -18 -14 -12 -40 -40 -40 -35 -35 -35 1500
H1199NL3a H1199 1:1 1:1 -0.9 -18 -12 -11 -40 -35 -30 -45 -45 -37 1500
HX1188NL1, 3a HX1188 1 1:1 1:1 -1.0 -20 -14 -12 -42 -37 -32 -45 -40 -35 1500
HX1198 NL1, 3a HX1198 1 1:1 1:1 -1.0 -20 -14 -12 -42 -37 -32 -45 -40 -35 1500
H1302NL3a H1302 1:1 1:1 -1.1 -16 -10 -10 -42 -37 -32 -35 -30 -30 1500
1. Operating temperature -40
o
C to +85
o
C
2. For Tape & Reel packaging, add a “T” suffix at the end of the part number when ordering, e.g. H1102T.
3. MSL = Moisture Sensitivity Level a=1 b=2 c=3 d=4
4. RoHS-5: Product does not contain 5 out of the 6 banned substances specified in the RoHS directive (product contains lead in applications
considered solder).
5. RoHS-6: Product does not contain 5 out of the 6 banned substances specified in the RoHS directive. Some internal connections may contain
lead in high-temperature solder (solder alloys containing more than 85% lead).
Electrical Specifications @ 25°C — Operating Temperature 0°C to 70°C
AAAAAAAAAAAAAAAA
www.pulseeng.com 2 H325.O (9/08)
RECEIVE
6
8
7
11
9
10
TRANSMIT
2
1
3
15
16
14
1:1
1:1
1
2
3
4
5
6
7
8
16
15
14
13
12
11
10
9
1:1
1:1
Schematics
2
1
3
RECEIVE
6
8
7
15
16
14
11
9
10
TRANSMIT
H110X, H1121, HX1188 H1199
H1302
1
3
6
8
TRANSMIT
RECEIVE
2
7
1:1
1:1
15
16
14
10
11
9
HX1198, H1183
USA 858 674 8100 Germany 49 7032 7806 0 Singapore 65 6287 8998 Shanghai 86 21 32181071 China 86 755 33966678 Taiwan 886 3 4643715
10/100BASE-T SINGLE PORT
SURFACE MOUNT MAGNETICS
With Various Turns Ratios
v N A M o c o m n c A m??— x..-m_w
www.pulseeng.com 3
Typical Application Circuit
10/100BASE-T SINGLE PORT
SURFACE MOUNT MAGNETICS
With Various Turns Ratios
H1102
1
2
3
6
7
8
EFI Capicitor
(1000 pF, 2 kV)
10/100 Circuit
H1102
CHIP SIDE CABLE SIDE
1 TX+
2 TX-
3 RX+
4
5
6 RX-
7
8
(2X 0.01 µF) 4X 75 W
16
15
14
11
10
9
TD+
TD-
RD+
RD-
For More Information:
Pulse Worldwide
Headquarters
12220 World Trade Dr.
San Diego, CA 92128
U.S.A.
www.pulseeng.com
Tel: 858 674 8100
Fax: 858 674 8262
Pulse South Asia
150 Kampong Ampat
#07-01/02
KA Centre
Singapore 368324
Tel: 65 6287 8998
Fax: 65 6280 0080
Pulse North Asia
No. 26, Kao Ching Rd.
Yang Mei Chen
Taoyuan Hsien
Taiwan
R. O. C.
Tel: 886 3 4643715
Fax: 886 3 4641911
Pulse China Headquarters
B402, Shenzhen Academy of
Aerospace Technology Bldg.
10th Kejinan Rd.
High-Tech Zone
Nanshan District
Shenzen, PR China 518057
TEL: 86 755 33966678
FAX: 86 755 33966700
Pulse North China
Room 1503
XinYin Building
No. 888 YiShan Rd.
Shanghai 200233
China
Tel: 86 21 54643211/2
Fax: 86 21 54643210
Pulse Europe
Einsteinstrasse 1
D-71083 Herrenberg
Germany
Tel: 49 7032 7806 0
Fax: 49 7032 7806 135
Performance warranty of products offered on this data sheet is limited to the parameters specified. Data is subject to change without notice. Other brand and product
names mentioned herein may be trademarks or registered trademarks of their respective owners.
© Copyright, 2008. Pulse Engineering, Inc. All rights reserved.