Q o v o 0
..mavmfikfi.u.......v...
a..vwwmaame...«Fir?
5
c
u
m
r
Pf
Wh
v
e
m
s
d
e
m
Pa
5
m
m
c
m
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
GENERAL PURPOSE
Technical Data Sheet
PET Polyethylene Terepthalate
Material
F6W
Grade
.009”
Monofilament Polyester
1200 Denier Multifilament
Filament Diameter
TF001FWPT-WD
Drawing Number
Hot Knife
Cut Cleanly
Nominal Diameter
Hook & Loop
Width
Colors Available:
Black (BK), White
(WH), & Carbon (CB).
Nominal
Size
Part
#
Wall
Thickness
Standard Put-Ups Available
Colors
Overlap
*A
Lbs/
100’
Bulk A B
1/8” F6W0.13 .027” 1,800’ 900’ 300’ BK, WH, CB 40% 0.57
3/16” F6W0.19 .027” 1,200’ 600’ 200’ BK, WH, CB 51% 0.98
1/4” F6W0.25 .027” 925’ 450’ 200’ BK, WH, CB 44% 1.10
5/16” F6W0.31 .027” 650’ 325’ 125’ BK, WH, CB 40% 1.30
3/8” F6W0.38 .027” 450’ 225’ 100’ BK, WH, CB 41% 1.50
1/2” F6W0.50 .027” 300’ 150’ 75’ BK, WH, CB 35% 1.80
5/8” F6W0.63 .027” 250’ 125’ 75’ BK, WH, CB 30% 2.10
3/4” F6W0.75 .027” 150’ 100’ 50’ BK, WH, CB 28% 2.40
1” F6W1.00 .027” 100’ 75’ 50’ BK, WH, CB 26% 3.20
1 1/2” F6W1.50 .027” 50’ 25’ 50' BK, WH, CB 23% 4.50
1 3/4” F6W1.75 .027” 50’ 10’ - BK, WH, CB 23% 5.00
2” F6W2.00 .027” 40’ 10’ - BK, WH, CB 23% 6.00
Put-Ups
The Right Overlap
For Your Harness
The engineered overlap allows ideal
flexibility without exposing wires and cables.
*A
Colors Available:
Black (BK), White (WH), & Carbon (CB).
Woven, Split Tubular Harness Wrap
Woven Wrap has been engineered from the ground up
to meet the demanding specifications of today’s modern
wiring harness industry.
F6-WW utilizes many of the same characteristics
as our original F6 split braided sleeving including
the easy wrap around design and the extra
overlap to insure complete protection of
important electronic communication and
power systems.
The new woven construction provides superior elastic
flexibility with unbeatable coverage over any harness
assembly. Through a unique process, the blend of
monofilament and multifilament polyester fibers are
formed into a sleeving with memory that causes the
sleeve to self-close, and also snap back when opened.
Wire harness professionals will also appreciate the
increased abrasion resistance F6-WW will provide to
their cable assemblies.
High Coverage, Self-Wrapping
Design
Easy, Cost Effective
Installation
More Flexible than Split
Convoluted or Spiral Wrap
Ideal For Protecting
Components Without
Disconnecting Them
Melt Temp. 482°F