Lacing Tape Datasheet by Techflex

View All Related Products | Download PDF Datasheet
Long Life Method Of Wire Dressing Lasts longer than cable ties! Cable ties turn brittle and degrade over time due to en- vironmental exposure and loss at plasticizers. A roll of lacing tape can manage any size cable bundle, from a couple of 22AWG wires to a tistful of heavy power cables. Cable ties leave a sharp edge where the tail was cut off that can snag or get hung up. Some applications such as aerospace and aviation may specify laced harnesses as a design require- ment. Lacing tape is ideal for lashing wires or cables to ladder bars, conduit and other wire management solutions. Unlike cable ties, the insulation on wires bundled with lacing tape has less chance of cold flowing and shorting. No sharp edges to cut installer’s hands I when reaching into a tightly packed wiring cavity. Lacing tape is available in " a wide range of materials, sizes, and finishes to accommodate any engineering requirement.
Long Life
Method Of
Wire Dressing
Lasts longer than cable ties! Cable ties
turn brittle and degrade over time due to en-
vironmental exposure and loss of plasticizers.
A roll of lacing tape can manage any size cable
bundle, from a couple of 22AWG wires to a fistful of
heavy power cables.
Cable ties leave a sharp edge where the tail was cut off that
can snag or get hung up. Some applications such as aerospace
and aviation may specify laced harnesses as a design require-
ment. Lacing tape is ideal for lashing wires or cables to ladder bars,
conduit and other wire management solutions.
Unlike cable ties, the insulation on wires bundled with lacing tape has less
chance of cold flowing and shorting. No sharp edges to cut installer’s hands
when reaching into a tightly packed wiring cavity. Lacing tape is available in
a wide range of materials, sizes, and finishes to accommodate any engineering
requirement.
TechLace lacing tape is packaged in a conve-
nient re-sealable bag to protect against dust
and other contaminants. A ¼” vent hole
enables the material to be quickly and neatly
dispensed without hassle.
Used Extensively
Throughout the
Aerospace, Electronics,
Medical & Many
Smaller Specialized
Manufacturing
Industries
Increased Knot
Retention
Ideal for Applications
Requiring Reductions
in Size and Weight
Good Vibration
Performance with
Long Term Integrity
and Reliability
90
1-973-300-9242
www.techflex.com
TERMINATIONS
& BUNDLING
Part
#
Mil Spec
Size
Mil Spec
Finish
Width Thickness Available
Colors
Bulk
Spool
Lbs/
Spool
Min Max Min Max
LT1-S1-FA-**
LT1-S2-FA-**
LT1-S3-FA-**
LT1-S4-FA-**
LT1-S5-FA-**
LT1-S1-FB-**
LT1-S2-FB-**
LT1-S3-FB-**
LT1-S4-FB-**
LT1-S5-FB-**
LT1-S1-FC-**
LT1-S2-FC-**
LT1-S3-FC-**
LT1-S4-FC-**
LT1-S5-FC-**
1
2
3
4
5
1
2
3
4
5
1
2
3
4
5
A
A
A
A
A
B
B
B
B
B
C
C
C
C
C
.180”
.099”
.077”
.054”
.045”
.180”
.099”
.077”
.054”
.045”
.180”
.099”
.077”
.054”
.045”
.220”
.121”
.094”
.066”
.055”
.220”
.121”
.094”
.066”
.055”
.220”
.121”
.094”
.066”
.055”
.013”
.012”
.011”
.009”
.006”
.013”
.012”
.011”
.009”
.006”
.013”
.012”
.011”
.009”
.006”
.019”
.018”
.017”
.015”
.014”
.019”
.018”
.017”
.015”
.014”
.019”
.018”
.017”
.015”
.014”
NT & BK
NT & BK
NT & BK
NT & BK
NT & BK
NT & BK
NT & BK
NT & BK
NT & BK
NT & BK
NT & BK
NT & BK
NT & BK
NT & BK
NT & BK
750’
750’
1,500’
1,500’
1,500’
750’
750’
1,500’
1,500’
1,500’
750’
750’
1,500’
1,500’
1,500’
0.80
0.45
0.50
0.40
0.30
0.95
0.50
0.55
0.45
0.30
0.95
0.50
0.55
0.45
0.30
Polyamide (Nylon®) Lacing Tape
A-A-52080 TYPE I
• General purpose lacing tape • Available colors: Natural (NT) and Black (BK)
Thermal endurance: -67°F to 250°F • Melting point: 478°F • Finishes: A-No
Finish, B-Wax or C-Synthetic Rubber
Part
#
Mil Spec
Size
Mil Spec
Finish
Width Thickness Available
Colors
Bulk
Spool
Lbs/
Spool
Min Max Min Max
LT2-S1-FA-**
LT2-S2-FA-**
LT2-S3-FA-**
LT2-S4-FA-**
LT2-S5-FA-**
LT2-S1-FB-**
LT2-S2-FB-**
LT2-S3-FB-**
LT2-S4-FB-**
LT2-S5-FB-**
LT2-S1-FC-**
LT2-S2-FC-**
LT2-S3-FC-**
LT2-S4-FC-**
LT2-S5-FC-**
1
2
3
4
5
1
2
3
4
5
1
2
3
4
5
A
A
A
A
A
B
B
B
B
B
C
C
C
C
C
.180”
.099”
.077”
.054”
.045”
.180”
.099”
.077”
.054”
.045”
.180”
.099”
.077”
.054”
.045”
.220”
.121”
.094”
.066”
.055”
.220”
.121”
.094”
.066”
.055”
.220”
.121”
.094”
.066”
.055”
.013”
.012”
.011”
.009”
.006”
.013”
.012”
.011”
.009”
.006”
.013”
.012”
.011”
.009”
.006”
.019”
.018”
.017”
.015”
.014”
.019”
.018”
.017”
.015”
.014”
.019”
.018”
.017”
.015”
.014”
NT & BK
NT & BK
NT & BK
NT & BK
NT & BK
NT,BK,RD
NT,BK,RD
NT,BK,RD
NT,BK,RD
NT,BK,RD
NT,BK,RD
NT,BK,RD
NT,BK,RD
NT,BK,RD
NT,BK,RD
750’
750’
1,500’
1,500’
1,500’
750’
750’
1,500’
1,500’
1,500’
750’
750’
1,500’
1,500’
1,500’
0.80
0.45
0.50
0.40
0.30
1.00
0.55
0.60
0.45
0.30
1.00
0.55
0.60
0.45
0.30
Polyester (Dacron®) Lacing Tape
A-A-52081 TYPE II
• Superior knot tying properties to Nylon® • Suitable for aerospace/NASA appli-
cations • High temperature performance • Available colors: Natural (NT), Black
(BK), and Red (RD) • Thermal endurance: -99°F to 350°F • Melting point: 482°F
• Finishes: A-No Finish, B-Wax or C-Synthetic Rubber
** Replace the asterisks with color code NT for Natural or BK for Black.
** Replace the asterisks with color code NT for Natural, BK for Black or RD for Red.
Nylon® & Dacron® are registered trademarks of DuPont Corporation.
91
1-973-300-9242
www.techflex.com
TERMINATIONS
& BUNDLING
Part
#
Mil Spec
Size
Mil Spec
Finish
Width Thickness Available
Colors
Bulk
Spool
Lbs/
Spool
Min Max Min Max
LT4-S1-FD-NT
LT4-S2-FD-NT
LT4-S3-FD-NT
LT4-S4-FD-NT
1
2
3
4
D
D
D
D
.203”
.099”
.077”
.054”
.248”
.121”
.094”
.066”
.013”
.013”
.013”
.013”
.019”
.019”
.019”
.019”
NT
NT
NT
NT
750’
750’
1,500’
1,500’
1.40
1.10
1.70
1.20
Fiberglass (Glass) Lacing Tape
A-A-52083 TYPE IV
Extremely high temperature performance • Very low elongation • Minimal fiber
to fiber abrasion • Produced from continuous filament electrical grade glass
(E-glass) • Available colors: Natural (NT) • Thermal endurance: -67°F to 800°F •
Melting point: 2,102°F • Finishes: D-TFE-Fluorocarbon
Part
#
Mil Spec
Size
Mil Spec
Finish
Width Thickness Available
Colors
Bulk
Spool
Lbs/
Spool
Min Max Min Max
LT5-S1-FA-NT
LT5-S2-FA-NT
LT5-S3-FA-NT
LT5-S4-FA-NT
LT5-S1-FC-NT
LT5-S2-FC-NT
LT5-S3-FC-NT
LT5-S4-FC-NT
1
2
3
4
1
2
3
4
A
A
A
A
C
C
C
C
.180”
.099”
.068”
.050”
.180”
.099”
.068”
.050”
.220”
.121”
.083”
.061”
.220”
.121”
.083”
.061”
.013”
.011”
.009”
.007”
.013”
.011”
.009”
.007”
.019”
.017”
.015”
.013”
.019”
.017”
.015”
.013”
NT
NT
NT
NT
NT
NT
NT
NT
750’
750’
1,500’
1,500’
750’
750’
1,500’
1,500’
0.75
0.40
0.45
0.35
0.85
0.45
0.50
0.40
Meta Aramid (Nomex®) Lacing Tape
A-A-52084 TYPE V
Extremely high temperature performance • Non-flammable • Highly resistant
to fluids and lubricants • Suitable for critical aircraft harness applications
• Available colors: Natural (NT) • Thermal endurance: -67°F to 500°F • Melting
point: 700°F • Finishes: A-No Finish or C-Synthetic Rubber
Part
#
Mil Spec
Size
Mil Spec
Finish
Width Thickness Available
Colors
Bulk
Spool
Lbs/
Spool
Min Max Min Max
LT3-S2-FA-BR
LT3-S4-FA-BR
2
4
A
A
.108”
.059”
.132”
.072”
.009”
.009”
.014”
.014”
BR
BR
750’
1,500’
0.70
0.65
PTFE-Fluorocarbon (Teflon®) Lacing Tape
A-A-52082 TYPE III
High heat resistance • Good resistance to fluids and solvents • Suitable for
aircraft engine applications • Available colors: Brown (BR) • Thermal endurance:
-99°F to 450°F • Melting point: 620°F • Finishes: A-No Finish
Teflon® & Nomex® are registered
trademarks of DuPont Corporation.
92
1-973-300-9242
www.techflex.com
TERMINATIONS
& BUNDLING

Products related to this Datasheet

LACING TAPE NATURAL 15LBS 1500'
Available Quantity: 29
Unit Price: 36.04
LACING TAPE NATURAL 80LBS 750'
Available Quantity: 13
Unit Price: 47.82
LACING TAPE NATURAL 50LBS 1500'
Available Quantity: 10
Unit Price: 47.82
LACING TAPE NATURAL 135LBS 750'
Available Quantity: 3
Unit Price: 63.14
LACING TAPE NATURAL 80LBS 750'
Available Quantity: 2
Unit Price: 47.82
LACING TAPE NATURAL 50LBS 1500'
Available Quantity: 1
Unit Price: 47.82
LACING TAPE NATURAL 25LBS 1500'
Available Quantity: 1
Unit Price: 41.59
LACING TAPE NATURAL 15LBS 1500'
Available Quantity: 1
Unit Price: 36.04
LACING TAPE NATURAL 25LBS 1500'
Available Quantity: 0
Unit Price: 41.18
LACING TAPE NATURAL 135LBS 750'
Available Quantity: 0
Unit Price: 63.14
LACING TAPE BLACK 135LBS 750'
Available Quantity: 0
Unit Price: 70.63
LACING TAPE NATURAL 135LBS 750'
Available Quantity: 0
Unit Price: 63.14
LACING TAPE BLACK 80LBS 750'
Available Quantity: 0
Unit Price: 41.18
LACING TAPE NATURAL 80LBS 750'
Available Quantity: 0
Unit Price: 47.35
LACING TAPE BLACK 50LBS 1500'
Available Quantity: 0
Unit Price: 56.84
LACING TAPE NATURAL 50LBS 1500'
Available Quantity: 0
Unit Price: 47.82
LACING TAPE BLACK 25LBS 1500'
Available Quantity: 0
Unit Price: 49.41
LACING TAPE NATURAL 25LBS 1500'
Available Quantity: 0
Unit Price: 41.18
LACING TAPE BLACK 15LBS 1500'
Available Quantity: 0
Unit Price: 44.6
LACING TAPE NATURAL 15LBS 1500'
Available Quantity: 0
Unit Price: 36.04
LACING TAPE BLACK 135LBS 750'
Available Quantity: 0
Unit Price: 74.41
LACING TAPE NATURAL 135LBS 750'
Available Quantity: 0
Unit Price: 65.87
LACING TAPE BLACK 80LBS 750'
Available Quantity: 0
Unit Price: 48.73
LACING TAPE NATURAL 80LBS 750'
Available Quantity: 0
Unit Price: 40.9
LACING TAPE BLACK 50LBS 1500'
Available Quantity: 0
Unit Price: 54.9
LACING TAPE NATURAL 50LBS 1500'
Available Quantity: 0
Unit Price: 45.98
LACING TAPE BLACK 25LBS 1500'
Available Quantity: 0
Unit Price: 50.79
LACING TAPE NATURAL 25LBS 1500'
Available Quantity: 0
Unit Price: 41.85
LACING TAPE BLACK 15LBS 1500'
Available Quantity: 0
Unit Price: 48.73
LACING TAPE NATURAL 15LBS 1500'
Available Quantity: 0
Unit Price: 41.18