@TDK
(13/34)
20211108 / mlcc_commercial_midvoltage_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
MULTILAYER CERAMIC CHIP CAPACITORS
■Gray items: These products are not recommended for new designs.
Click the part numbers for details.
Capacitance range table
Temperature characteristic: C0G (–55 to +125°C, 0±30ppm/°C)
Capacitance Dimensions Thickness
(mm)
Capacitance
tolerance
Catalog number
Rated voltage Edc: 630V Rated voltage Edc: 450V Rated voltage Edc: 250V Rated voltage Edc: 100V
1pF 1608 0.80±0.10 ±0.25pF C1608C0G2A010C080AA
1.5pF 1608 0.80±0.10 ±0.25pF C1608C0G2A1R5C080AA
2pF 1608 0.80±0.10 ±0.25pF C1608C0G2A020C080AA
2.2pF 1608 0.80±0.10 ±0.25pF C1608C0G2A2R2C080AA
3pF 1608 0.80±0.10 ±0.25pF C1608C0G2A030C080AA
3.3pF 1608 0.80±0.10 ±0.25pF C1608C0G2A3R3C080AA
4pF 1608 0.80±0.10 ±0.25pF C1608C0G2A040C080AA
4.7pF 1608 0.80±0.10 ±0.25pF C1608C0G2A4R7C080AA
5pF 1608 0.80±0.10 ±0.25pF C1608C0G2A050C080AA
6pF 1608 0.80±0.10 ±0.50pF C1608C0G2A060D080AA
6.8pF 1608 0.80±0.10 ±0.50pF C1608C0G2A6R8D080AA
7pF 1608 0.80±0.10 ±0.50pF C1608C0G2A070D080AA
8pF 1608 0.80±0.10 ±0.50pF C1608C0G2A080D080AA
9pF 1608 0.80±0.10 ±0.50pF C1608C0G2A090D080AA
10pF 1608 0.80±0.10 ±0.50pF C1608C0G2A100D080AA
12pF 1608 0.80±0.10 ±5% C1608C0G2A120J080AA
15pF 1608 0.80±0.10 ±5% C1608C0G2A150J080AA
18pF 1608 0.80±0.10 ±5% C1608C0G2A180J080AA
22pF 1608 0.80±0.10 ±5% C1608C0G2A220J080AA
27pF 1608 0.80±0.10 ±5% C1608C0G2A270J080AA
33pF 1608 0.80±0.10 ±5% C1608C0G2A330J080AA
39pF 1608 0.80±0.10 ±5% C1608C0G2A390J080AA
47pF 1608 0.80±0.10 ±5% C1608C0G2A470J080AA
56pF 1608 0.80±0.10 ±5% C1608C0G2A560J080AA
68pF 1608 0.80±0.10 ±5% C1608C0G2A680J080AA
82pF 1608 0.80±0.10 ±5% C1608C0G2A820J080AA
100pF
1005 0.50±0.05 ±10% C1005C0G2A101K050BA
±5% C1005C0G2A101J050BA
1608 0.80±0.10
±10% C1608C0G2E101K080AA C1608C0G2A101K080AA
±5% C1608C0G2E101J080AA C1608C0G2A101J080AA
±2% C1608C0G2A101G080AA
±1% C1608C0G2A101F080AA
2012 0.60±0.15 ±10% C2012C0G2W101K060AA
±5% C2012C0G2W101J060AA
3216 0.60±0.15 ±10% C3216C0G2J101K060AA
±5% C3216C0G2J101J060AA
120pF
1005 0.50±0.05 ±10% C1005C0G2A121K050BA
±5% C1005C0G2A121J050BA
1608 0.80±0.10 ±10% C1608C0G2E121K080AA C1608C0G2A121K080AA
±5% C1608C0G2E121J080AA C1608C0G2A121J080AA
2012 0.60±0.15 ±10% C2012C0G2W121K060AA
±5% C2012C0G2W121J060AA
3216 0.60±0.15 ±10% C3216C0G2J121K060AA
±5% C3216C0G2J121J060AA
150pF
1005 0.50±0.05 ±10% C1005C0G2A151K050BA
±5% C1005C0G2A151J050BA
1608 0.80±0.10 ±10% C1608C0G2E151K080AA C1608C0G2A151K080AA
±5% C1608C0G2E151J080AA C1608C0G2A151J080AA
2012 0.60±0.15 ±10% C2012C0G2W151K060AA
±5% C2012C0G2W151J060AA
3216 0.60±0.15 ±10% C3216C0G2J151K060AA
±5% C3216C0G2J151J060AA
180pF
1005 0.50±0.05 ±10% C1005C0G2A181K050BA
±5% C1005C0G2A181J050BA
1608 0.80±0.10 ±10% C1608C0G2E181K080AA C1608C0G2A181K080AA
±5% C1608C0G2E181J080AA C1608C0G2A181J080AA
2012 0.60±0.15 ±10% C2012C0G2W181K060AA
±5% C2012C0G2W181J060AA
3216 0.60±0.15 ±10% C3216C0G2J181K060AA
±5% C3216C0G2J181J060AA
220pF
1005 0.50±0.05 ±10% C1005C0G2A221K050BA
±5% C1005C0G2A221J050BA
1608 0.80±0.10 ±10% C1608C0G2E221K080AA C1608C0G2A221K080AA
±5% C1608C0G2E221J080AA C1608C0G2A221J080AA
2012 0.60±0.15 ±10% C2012C0G2W221K060AA
±5% C2012C0G2W221J060AA
3216 0.60±0.15 ±10% C3216C0G2J221K060AA
±5% C3216C0G2J221J060AA