P05N Series Datasheet by 3M

View All Related Products | Download PDF Datasheet
SM is a trademark 0! 3M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Board Stacking Connector System
0.5 mm, Vertical, Surface Mount, 4, 5, & 6 mm Stack Height P05N Series
0.5 mm pitch connector system ideal for applications
with limited space
Mated heights of 4, 5, & 6 mm
Bellows type contact reduces mating stress and
insures reliability
“Tactile click” action assures complete mating and
assures high resistance to vibration and shock
Standard tape & reel packaging
See Regulatory Information Appendix (RIA) for
chemical compliance information
Date Modifi ed: December 15, 2008 TS-1092-C
Sheet 1 of 4
Physical
Insulator:
Material: High temperature thermoplastic
Flammability: UL 94V-0
Contact:
Material: Copper Alloy
Plating:
Underplating: 50 µ” [ 1.27 µm ] Nickel
Wiping Area: 8 µ” [ 0.2 µm ] Gold
Solder Tails: Flash Gold
Mechanical:
Durability: 50 insertion/withdrawl cycles
Mating Forces: Maximum Insertion Force = 0.785N x no. of contacts
Minimum Withdrawl Force = 0.0588N x no. of contacts
Electrical
Current Rating: 0.5 A per contact
Voltage Rating: 60 V
AC/DC
Insulation Resistance: 103 ΜΩ min. at 500 VDC
Withstanding Voltage: 150 V
AC for 1 minute
Environmental
Temperature Rating: -55°C to +85°C
Processing: 260°C maximum
.7501 0 50mm , 0'50“. as A 0.20:" a! 1 32 Suction face 11-10) 5.4 7 4.6 3 20 015“] (1.10) : of Conlacls A B 020 11.20 4.50 030 10.70 7.00 040 13.20 0.50 050 15.70 12.00 060 18.20 14.50 080 23.20 19.50 [00 28.20 24.50 Slackmg Height Dim c 4. 5. & 6 mm 3,05 Recommended PC board pattern (TOP V1EW) Ems (1,50mg 0 50);]: (3.25”]5 NHN 5.40 f7fiflfimm‘mffiif 0125‘“ 075m5 X113 SM is a trademark 018M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Board Stacking Connector System
0.5 mm, Vertical, Surface Mount, 4, 5, & 6 mm Stack Height P05N Series
TS-1092-C
Sheet 2 of 4
Socket
Stacking Height Dim C
4, 5, & 6 mm 3.05
# of Contacts A B
020 8.20 4.50
030 10.70 7.00
040 13.20 0.50
050 15.70 12.00
060 18.20 14.50
080 23.20 19.50
100 28.20 24.50
mm
(Inch)
± 3 ± .13
Tolerance Unless Noted
.0 .00 .000
mm
[ ] Dimensions for
Reference only
Ordering Information
P05N - XXXST - B - G (RIA E1 & C1 apply)
Contact Quantity
See Table
1 72 Sucnon face #4 ofComacts A B 020 8.20 4.50 030 10.70 7.00 040 13.20 0.50 050 15.70 12 00 060 18.20 14 50 080 23.20 19 50 100 28.20 24 50 u 2an Typc Sracking Heighr DimC Dim D B 4 mm 0.95 3.3 1.95 4.3 2.95 5.3 C 5 mm D 6 mm Recommended PC board pattern (TOP VIEW) B:nn5 F1 1 C150“”5 D 50‘”3 0.25”“ 200m; E MWEDD L111 3: E1 :1 i1 :1 31 1 -1 0.125“5 0.75““ SM is a trademark of 8M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Board Stacking Connector System
0.5 mm, Vertical, Surface Mount, 4, 5, & 6 mm Stack Height P05N Series
TS-1092-C
Sheet 3 of 4
Ordering Information
P05N - XXXPT - X - G
Plug
(RIA E1 & C1 Apply)
Type Stacking Height Dim C Dim D
B 4 mm 0.95 3.3
C 5 mm 1.95 4.3
D 6 mm 2.95 5.3
# of Contacts A B
020 8.20 4.50
030 10.70 7.00
040 13.20 0.50
050 15.70 12.00
060 18.20 14.50
080 23.20 19.50
100 28.20 24.50
Type (see chart above)
B = 4 mm stack height
C = 5 mm stack height
D = 6 mm stack height
Contact Quantity
See Table
| 5‘11 dla 1/“ Nlbamev ,/ Cu Nr Au GM is a trademark of 3M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Board Stacking Connector System
0.5 mm, Vertical, Surface Mount, 4, 5, & 6 mm Stack Height P05N Series
TS-1092-C
Sheet 4 of 4
Number of
Contacts Type A B C D E F
20-50 Tape I 24.0 - 11.5 12.0 25.4 ±-1 380
60 Tape II 32.0 28.4 14.2 12.0 33.4 ± 1 380
80-100 Tape II 44.0 40.4 20.2 12.0 45.4 ± 1 380
V-Notch
Application Information
1) Bellows type contact with Ni Barrier and V-Notch
- Ni Barriers prevents solder wicking into critical wiping area of low
profi le connectors
- V-Notch on plug increases contact force and is more effective at
breaking through foreign material and ux than at contacts.
2) Suction pick up area for suction-type automatic mounting machines on
top of plug and in socket cavity.
3) Mated Height = 4.0, 5.0, 6.0 mm
4) Effective Mated Length of Contact 1.0 mm
5) Secure boards from vibration and shock.
6) Not compatible with A type P05N Series connectors.
4, 5, 6mm Socket = 1,500 parts/reel Maximum
4 mm Plug = 1,500 parts/reel Maximum
5, 6 mm Plug = 1,000 parts/reel Maximum
Header side post
Socket side contact
Cross section of contact and post
Notes:
1) Conforms to EIAJ ET-7200B and IEC
60286-3.
2) Chamfered end of connector will face supply
direction as shown.
Tape and Reel Information
Plastic Reel: EIAJ ET-7200B
Tape I Tape II
Taping Reel
Top cover tape
Emboss carrier tape
Cavity
Label
Leading direction after packaging
Leading direction after packaging
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC, as amended by EU Commission Decision 2005/717/EC, as amended by
EU Court of Justice Decision 2008/C 116/04
This product contains decaBDE in the insulating material in excess of the maximum concentration allowed for finished
products subject to EU RoHS that are placed on the EU market after June 30, 2008.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
RIA-2217B-E
FfiEFfifififimfifiiifiaflZflfififi Name and Content of Hazardous Substances or Elements WWW]: fiéfi'gmmume: (Hazardous Substances or Elements) (Part or Cumponent Name) tam) 7k (Hg) we (ca) films ) Zéifiiftx't (FEB) £995! kiss (PBDE) fifi¥fiiknntact plating) X 0 O O O O O: im'lafifirfifiil’flfifiétififlmfifilfllit/ill’l‘W-Jfir'llfijfitSJ/n136372006 wmulmmxm Bl Fa (lndvcates that this hazardous substance contained in all of the homogeneous materials for this Dart is below the limit requirement in sJ/Tl 136372006.) ><: z‘eu‘ext;fifigfmlfiibét$31kllwk’fijbfil/ffil’l'm?glell'sj/tus="" 72006="" mwmewhqexm="" (indicates="" that="" this="" hazardous="" substance="" contained="" in="" at="" least="" one="" of="" the="" homogeneous="" materials="" used="" for="" this="" part="" 1s="" above="" the="" limit="" requirement="" in="" sj/l‘lllitlil’zoug.)="">
Appendix E5: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in excess of the maximum concentration value allowed but is compliant by exemption under
Item 6 of the Annex to the Directive.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that the
product or part does not contain any of the following substances in excess of the following maximum concentration values in any
homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or polybrominated
diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or
polybrominated diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in
writing, this information represents 3Ms best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.
RIA-2217B-E
fiflwfififi§4flmfii§mzwzmi Name and Content of Hazardous Substances or Elements WHZW fififi'zmmmz (Hazardous Substances or Elements) (pm or Cnmpmm mm» mm m mp «.1 (ca) Mm (mm) 17m»: (mm m 1w «mm» fi‘fi(Metal allay) X 0 O o o o O: fimiifififivfimfifififim’ffifiEW‘MH‘I‘Pflfifififlfllrflnes 2006 fimmmmuflsiu? (Imhuues um Um )mmrdnus «nbsmu cvntmued uv n” nf the homfignnums malena‘s m- tins pm vs balm: mm mm mummu \n SJ/THSGHUOS > >
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2008. All rights reserved.
RIA-2217B-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3m.com/interconnects 3M is a trademark of 3M Company.
Appendix C3: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or
polybrominated diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in
writing, this information represents 3Ms best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.

Products related to this Datasheet

CONN PLUG 30POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 40POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 50POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 50POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 100POS SMD GOLD
Available Quantity: 0
Unit Price: 0