3M Lapping Film Datasheet by 3M

View All Related Products | Download PDF Datasheet
3MLapping Film Aluminum Oxide 254X, 261X, 262X,
263X, 265X, 266X, 268X, 264M
Product Description
Tightly graded aluminum oxide minerals slurry coated
onto a polyester film backing. Available with or without
PSA (Pressure Sensitive Adhesive).
3
Technical Data June, 2007
Product I.D.
Product ID Product ID Backing Resin Type
(plain back) (with PSA backing)
254X N/A 2 mil standard
261X 268X 3 mil stanard
262X 265X 3 mil stanard
263X 266X 3 mil hard (Type P)
264M N/A 3 mil standard
*not all products are available in all grades.
Mineral Size Grading Chart
Micron Grade Color
(nominal)
0.05 White
0.3 White
0.5 White
1 Green
2 Teal
3 Pink
5 Brown
9 Blue
12 Yellow
30 Green
40 Blue
60 White
Applications
Fiber optic connector polishing, flat lapping, superfinishing,
media head finishing, hard disk drive lube buff.
Key Features
Produces excellent surface finish
Reduces overall process time
Produces high yields
Non-slurry processing
Converted Forms
Sheets, Discs and Rolls.
Maximum width 26".
Backing
Polyester Film
Nominal thickness: 2 and 3 mil.
Storage and Shelf Life
Recommended Storage Conditions:
Temperature: 50-90°F
Relative humidity: 30-70%
(There is no degradation with time. It is recommended that
product be used within 24 months of purchase.)
3MLapping Film Aluminum Oxide 254X, 261X, 262X, 263X, 265X, 266X, 268X, 264M
For Additional Information
To request additional product information or to arrange for
sales assistance, call toll free 1-800-251-8634. Address
correspondence to: 3M Electronics Markets Materials
Division, Building 21-1W-10, 900 Bush Avenue, St. Paul,
MN 55144-1000. Our fax number is 651-778-4244 or
1-877-369-2923.
In Canada, phone: 1-800-364-3577.
In Puerto Rico, phone: 1-787-750-3000.
In Mexico, phone: 52-70-04-00.
Important Notice
Before using this product, you must evaluate it and
determine if it is suitable for your intended application.
You assume all risks and liability associated with such use.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and
manufacture at the time of purchase. 3M MAKES NO
OTHER WARRANTIES INCLUDING, BUT NOT
LIMITED TO, ANY IMPLIED WARRANTY OF
MERCHANTABILITY OR FITNESS FOR A
PARTICULAR PURPOSE. If this product is defective
within the warranty period stated above, your exclusive
remedy shall be, at 3M’s option, to replace or repair the
3M product or refund the purchase price of the 3M
product. Except where prohibited by law, 3M will not
be liable for any indirect, special, incidental or
consequential loss or damage arising from this 3M
product, regardless of the legal theory asserted.
3
3M is a trademark of 3M Company.
Please recycle. Printed in U.S.A.
©3M 2007. All rights reserved.
60-5002-0039-3
3
Electronics Markets Materials Division
3M Electronics
3M Center, Building 21-1W-10, 900 Bush Avenue
St. Paul, MN 55144-1000
1-800-251-8634 phone
651-778-4244 fax
www.3M.com/electronics
Precautionary Information
Refer to Product Label and Material Safety Data Sheet for
Health and Safety Information before using this product.
For additional health and safety information, call
1-800-364-3577 or (651) 737-6501.

Products related to this Datasheet

LAPPING FILM A/O 1U 11" X 8.5"
Available Quantity: 2,023
Unit Price: 3.91
LAPPING FILM A/O 3U 11" X 8.5"
Available Quantity: 1,142
Unit Price: 4.1
LAPPING FILM A/O 5U 11" X 8.5"
Available Quantity: 338
Unit Price: 4.1
LAPPING FILM ALUM OXIDE 2U 5"
Available Quantity: 281
Unit Price: 1.45
LAPPING FILM A/O 0.3U 11" X 8.5"
Available Quantity: 153
Unit Price: 3.79
LAPPING FILM A/O 60U 11" X 8.5"
Available Quantity: 131
Unit Price: 3.63
LAPPING FILM A/O 12U 11" X 8.5"
Available Quantity: 95
Unit Price: 3.94
LAPPING FILM A/O 9U 11" X 8.5"
Available Quantity: 94
Unit Price: 3.79
LAPPING FILM A/O 30U 11" X 8.5"
Available Quantity: 54
Unit Price: 3.79
LAPPING FILM A/O 40U 11" X 8.5"
Available Quantity: 2
Unit Price: 3.63
LAPPING FILM ALUM OXIDE 5U 4"
Available Quantity: 0
Unit Price: 0
LAPPING FILM ALUM OXIDE 0.3U 8"
Available Quantity: 0
Unit Price: 2.35802
LAPPING FILM A/O 0.3U 6"X3"
Available Quantity: 0
Unit Price: 0
LAPPING FILM ALUM OXIDE 12U 8"
Available Quantity: 0
Unit Price: 2.35802
LAPPING FILM A/O 12U 150'X4"
Available Quantity: 0
Unit Price: 232.5775
LAPPING FILM ALUM OXIDE 3U 8"
Available Quantity: 0
Unit Price: 2.86752
LAPPING FILM A/O 3U 150' X 0.38"
Available Quantity: 0
Unit Price: 0
LAPPING FILM A/O 3U 150' X 4"
Available Quantity: 0
Unit Price: 232.5775
LAPPING FILM A/O 30U 150' X 4"
Available Quantity: 0
Unit Price: 232.5775
LAPPING FILM A/O 30U 600' X 4"
Available Quantity: 0
Unit Price: 820.85
LAPPING FILM A/O 5U 150'X4"
Available Quantity: 0
Unit Price: 232.5775
LAPPING FILM ALUM OXIDE 9U 8"
Available Quantity: 0
Unit Price: 2.53278
LAPPING FILM A/O 9U 600'X3"
Available Quantity: 0
Unit Price: 623.42
LAPPING FILM A/O 9U 150'X4"
Available Quantity: 0
Unit Price: 232.5775
LAPPING FILM A/O 1U 600'X3"
Available Quantity: 0
Unit Price: 549.76
LAPPING FILM A/O 0.05U 11"X8.5"
Available Quantity: 0
Unit Price: 4.3318
LAPPING FILM A/O 0.3U 11"X8.5"
Available Quantity: 0
Unit Price: 0
LAPPING FILM ALUM OXIDE 3U 11X9"
Available Quantity: 0
Unit Price: 0
LAPPING FILM A/O 40U 150' X 4"
Available Quantity: 0
Unit Price: 194.64
LAPPING FILM A/O 5U 5.5"X4.5"
Available Quantity: 0
Unit Price: 1.114