102xx-62(0,1)2PC Series Datasheet by 3M

View All Related Products | Download PDF Datasheet
3
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Connectors
.050 Boardmount Through-Hole Vertical Receptacle - Shielded 102 Series
Physical
Electrical
Environmental
Insulation Material: Glass Filled Polyester (PBT) or Glass Filled Polyester (PCT) - (High Temp.
Option) - See ordering information
Flammability: UL 94V-0
Color: Black (PBT) or Beige (PCT)-High Temp. Option - See ordering information
Contact Material:Copper Alloy
Plating Underplating: 100 μ″ [ 2.5 μm ] Nickel
Wiping Area: 30 μ″ [ 0.76 μm ] Min. Gold
Solder Tail Plating: Gold flash over Nickel (RIA E1 & C1 apply)
Body Material: Zinc Alloy
Plating: Nickel
Shroud & Latch Hook
Material: Steel
Plating: Nickel
Marking: 3M Logo and Part Number
Current Rating: 1 A
Insulation Resistance: > 5 × 108Ω at 500 VDC
Withstanding Voltage: 500 VRMS for 1 Minute
Temperature Rating: -20°C to +85°C
PBT Insulation Process Rating: Solder Dip Test - 260°C for 10 secs., two times after 100°C max. preheat, 60 sec.
max. duration.
PCT Insulation Process Rating: High Temp. Option: 260°C (profile per J-STD-020C)
Wiper-on-wiper contact for reliable repetitive
plugging
Rugged die cast metal case construction
Screw lockdown for reliable PCB retention
Interface latch design for connection stability
IEEE 1284C Interface as a 36 contact connector
Contacts: 14, 20, 26, 36, 40, 50, 68, 80 and 100
See Regulatory Information Appendix (RIA) for
chemical compliance information.
TS-0427-B
Sheet 1 of 3
Date Modified: November 26, 2007
UL File No.: E68080
X102XX-62X 3L
3
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
(2X) Lockstand Thread
see ordering information
below
3M Mini D Ribbon (MDR) Connectors
.050 Boardmount Through-Hole Vertical Receptacle - Shielded 102 Series
Contact
Quantity Dim ensions
ABCDE
14 0.300 [ 7.62 ] 0.93 [ 23.6 ] 1.16 [ 29.5 ] 0.50 [ 12.6 ] .77 [ 19.5 ]
20 0.450 [ 11.43 ] 1.08 [ 27.5 ] 1.31 [ 33.4 ] .65 [ 16.4 ] .92 [ 23.4 ]
26 .600 [ 15.24 ] 1.23 [ 31.3 ] 1.46 [ 37.2 ] .80 [ 20.2 ] 1.07 [ 27.2 ]
36 .850 [ 21.59 ] 1.48 [ 37.6 ] 1.71 [ 43.5 ] 1.05 [ 26.6 ] 1.32 [ 33.5 ]
40 .950 [ 24.13 ] 1.58 [ 40.2 ] 1.81 [ 46.1 ] 1.15 [ 29.1 ] 1.42 [ 36.1 ]
50 1.200 [ 30.48 ] 1.83 [ 46.5 ] 2.06 [ 52.4 ] 1.40 [ 35.5 ] 1.67 [ 42.4 ]
68 1.650 [ 41.91 ] 2.28 [ 57.9 ] 2.51 [ 63.8 ] 1.85 [ 46.9 ] 2.12 [ 53.8 ]
80 1.950 [ 49.53 ] 2.58 [ 65.6 ] 2.81 [ 71.5 ] 2.15 [ 54.5 ] 2.42 [ 61.5 ]
100 2.450 [ 62.23 ] 3.08 [ 78.3 ] 3.31 [ 84.2 ] 2.65 [ 67.2 ] 2.92 [ 74.2 ]
Ordering Information
TS-0427-B
Sheet 2 of 3
15°
.075
[ 1.905 ]
.075
[ 1.905 ]
.075
[ 1.905 ]
.0157 SQ
[ 0.399 ]
.134
[ 3.4 ]
.19
[ 4.8 ]
.28
[ 7.2 ]
.05
[ 1.3 ]
Position 1
Position 2
.05
[ 1.3 ]
E
D
.050
[ 1.27 ]
A
C
B
.23
[ 5.8 ]
.21
[ 5.2 ]
.18
[ 4.6 ]
Last Position
.050
[ 1.27 ]
.25
[ 6.3 ]
.36
[ 9.1 ]
Position
.0 .00 .000
inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference
Onl
y
Tolerance Unless Noted
[m m ]
Inch
X 102 XX - 62 X 2 P C
Blank = Stand., PBT Insulator
N = High Temp. Option, PCT Insulator
Contact Quantity
(See Table)
A0 = 100 pos.
Lockstand Thread
0 = M 2.6 (Special)
1 = M 2.5 (Standard)
Recommended Boavd Layoul Viewed from Connector Side Recommended Pane‘ CuI-Out
3
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Connectors
.050 Boardmount Through-Hole Vertical Receptacle - Shielded 102 Series
Recommended Board Layout
Viewed from Connector Side
20, 36, 40, 68, 80 and 100 pos only
C ± .004
D ± .004
Note: Panel thickness .079 [ 2.00 ] Max.
R .060
[ 1.52 ]
.319 ± .004
[ 8.10 ]
Recommended Panel Cut-Out
A
A
2x 0.20
[ 5.00 ]
.028 ± .003
[ 0.70 ]
B ± .004
.028 ± .003
[ 0.70 ]
.050 Typ
[ 1.27 ]
2x 0.20
[ 5.0 ]
2x 0.16
[ 4.0 ]
Last Position
2X .110 ± .003
[ 2.8 ]
(See Note)
Position 3
Position 1
Position 2
.112
[ 2.86 ]
2x 0.20
[ 5.0 ]
2x 0.20
[ 5.0 ]
Last Position
.050 Typ
[ 1.27 ]
2x 0.20
[ 5.0 ]
2x 0.16
[ 4.0 ]
.075 Typ
[ 1.90 ]
Position 3
Position 2
.112
[ 2.86 ]
.075 Typ
[ 1.90 ]
.2x 0.20
[ 5.0 ]
Note: Plated through holes for .062 board thickness.
(See Note)
14, 26, 50 pos only
2X .110 ± .003
[ 2.8 ]
(See Note)
(See Note)
B ± .004
Position 1
Position
Position
TS-0427-B
Sheet 3 of 3
AB
20 .450 [ 11.43 ] 1.081 [ 27.45 ]
36 .850 [ 21.59 ] 1.481 [ 37.61 ]
40 .950 [ 24.13 ] 1.581 [ 40.15 ]
68 1.650 [ 41.91 ] 2.281 [ 57.93 ]
80 1.950 [ 49.53 ] 2.581 [ 65.55 ]
100 2.450 [ 62.23 ] 3.081 [ 78.25 ]
Dimensions
Contact
Quantity
AB
14 .300 [ 7.62 ] 0.931[ 23.64 ]
26 .600 [ 15.24 ] 1.231 [ 31.26 ]
50 1.200 [ 30.48 ] 1.831 [ 46.50 ]
Dimensions
Contact
Quantity
CD
14 .78 [ 20.0 ] .93 [ 23.64 ]
20 .94 [ 23.8 ] 1.08 [ 27.45 ]
26 1.09 [ 27.6 ] 1.23 [ 31.26 ]
36 1.33 [ 33.9 ] 1.48 [ 37.61 ]
40 1.44 [ 36.5 ] 1.58 [ 40.15 ]
50 1.69 [ 42.8 ] 1.83 [ 46.50 ]
68 2.13 [ 54.2 ] 2.28 [ 57.93 ]
80 2.44 [ 61.9 ] 2.58 [ 65.55 ]
100 2.94 [ 74.6 ] 3.08 [ 78.25 ]
Contact
Quantity
Dimensions
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyers exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyers exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyers exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains decaBDE in the insulating material in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/717/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyers exclusive remedy will be in accordance with the Warranty stated below.
RIA-2217B-c
Frfiqlfififigmfigfifiifiqzfififig Name and Content nf Hazardous Substances or Elements 3511mm fi‘fifi'éémfigxzfci% (Hazardous Subs anucs or Elcmunts) (PM! or Component Name) 53%) J< (an="" is.="" (ca)="" nm“="" mm»="" m:="" was)="" 59$.="" m5="" (pam-l)="" %t€1m(conmcx="" plating)="" x="" o="" o="" o="" o="" o="" -znoe="" mimmjm-mfiu="" in="" (indmales="" [hm="" mm»="" 1:="" far="" um,="" pm="" is="" below="" ”u;="" mm="" r0quircmvn|="" in="" o:="" fiwiz‘fi’fifi'fimfiltiafimhfifi‘fl/fiufiw1???elwisl/tux="" humraom="" suhsumuo="" ('unhlincd="" v'n="" ml="" “r="" 1hr="" humugrncnu-i="" lruchr="" sj/tm="" 72006)="" x:="" {méfi'fifi'fi‘mfiiwéiaw‘wfiimlw/wwh’jfimaeujsi/t!136372006="" mmmmmmwzz.="" (tndlcates="" um="" [his="" hazardous="" substance="" contained="" in="" at="" least="" one="" 01="" the="" homogeneuus="" mmenals="" used="" mr="" this="" pun="" is="" above="" me="" mm="" rcmnrcmcnt="" m="" sj/t1136372006.)="">
Appendix E5: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in excess of the maximum concentration value allowed but is compliant by exemption under
Item 6 of the Annex to the Directive.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyers exclusive remedy will be in accordance with the Warranty stated below.
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means
that the product or part does not contain any of the following substances in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyers exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3Ms entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.
RIA-2217B-c
r" rfivfllfififixwfifltlufifrfl$flfl<fii name="" and="" content="" of="" hazardous="" substances="" or="" elements="" w!="" “w="" 4114:4j‘i’w/edrilk="" (hazardous="" substances="" or="" elements)="" (i’m="" nv'="" (‘nnrnncnt="" \am)="" 6mm="" i="" um="" 94="" (an="" 721%="" (mun="" gwflfi="" (mm)="" m="" fin="" lpbde)="" 05:04an="" alloy)="" x="" o="" o="" o="" o="" o="" l!="" mm="" mm="" mm:="" k="" rm="" 1m="" 1v="" 0:="" k/m’mn‘rrfl="" mmm.‘="" .n="" m="" m'="" m="" anmmw="" mm="" x:="" jélxw'm="" quwwjw/m="" wnmmud="" m="" at="" low="" mm="" m="" we="" howngunuuuc="" mom="" .="" 3.1="" u="" ‘="" mum="" mu="" warm="" ‘="" h="" mm="" m="" um»="" mmmm="" .n="" wwmswnns)="" :ewmjc="" www-m="" ‘.="" hilsj/thms’zdog="" «.mwmmmmix.="" (inmam="" mm="" nu:="" ha="" .nd="" ror="" um="" pm="" y»="" ulmo="" \hc="" mm="" qumrmmnl="" m="" sj/1ll.="" l)="" r,="" (indmmfls="" um="" um="" hnun’dnus="" “mum="" cumumml="" do“:="" sulwmnu="" zuoe="" )="">
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2007. All rights reserved.
RIA-2217B-c
3
3M Electronics
Interconnect Products
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3m.com/interconnects 3M is a trademark of 3M Company.
Appendix C3: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3Ms entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.

Products related to this Datasheet

CONN RCPT 14POS PCB SOLDER
Available Quantity: 10,617
Unit Price: 9.48
CONN RCPT 20POS PCB SOLDER
Available Quantity: 2,597
Unit Price: 9.57
CONN RCPT 68POS PCB SOLDER
Available Quantity: 407
Unit Price: 13.18
CONN RCPT 36POS PCB SOLDER
Available Quantity: 349
Unit Price: 10.2
CONN RCPT 40POS PCB SOLDER
Available Quantity: 300
Unit Price: 11.05
CONN RCPT 20POS VERT SOLDER
Available Quantity: 268
Unit Price: 9.85
CONN RCPT 26POS PCB SOLDER
Available Quantity: 87
Unit Price: 10.9
CONN RCPT 26POS PCB SOLDER
Available Quantity: 77
Unit Price: 10.26
CONN RCPT 80POS PCB SOLDER
Available Quantity: 61
Unit Price: 17.51
CONN RCPT 14POS PCB SOLDER
Available Quantity: 0
Unit Price: 0
CONN RCPT 26POS PCB SOLDER
Available Quantity: 0
Unit Price: 11.1143
CONN RCPT 36POS PCB SOLDER
Available Quantity: 0
Unit Price: 13.3469
CONN RCPT 50POS PCB SOLDER
Available Quantity: 0
Unit Price: 12.8444
CONN RCPT 50POS PCB SOLDER
Available Quantity: 0
Unit Price: 11.74
CONN RCPT 68POS PCB SOLDER
Available Quantity: 0
Unit Price: 13.9149
CONN RCPT 100POS PCB SOLDER
Available Quantity: 0
Unit Price: 18.87
CONN RCPT 100POS PCB SOLDER
Available Quantity: 0
Unit Price: 0
CONN RCPT 50POS PCB SOLDER
Available Quantity: 0
Unit Price: 11.89
CONN RCPT 20POS VERT SHIELD T/H
Available Quantity: 0
Unit Price: 0
CONN RCPT 36POS VERT SHIELD T/H
Available Quantity: 0
Unit Price: 8.9472
CONN RCPT 40POS VERT SHIELD T/H
Available Quantity: 0
Unit Price: 9.4156
CONN RCPT 68POS VERT SHIELD T/H
Available Quantity: 0
Unit Price: 10.8715
CONN RCPT 80POS VERT SHIELD T/H
Available Quantity: 0
Unit Price: 0
CONN RCPT 100POS VERT SHIELD T/H
Available Quantity: 0
Unit Price: 0
MINI D RIBBON 14 CONTACT
Available Quantity: 0
Unit Price: 8.3742
MINI D RIBBON 14 CONTACT
Available Quantity: 0
Unit Price: 7.2028
MINI D RIBBON 20 CONTACT
Available Quantity: 0
Unit Price: 10.2163
MINI D RIBBON 26 CONTACT
Available Quantity: 0
Unit Price: 11.1143
MINI D RIBBON 26 CONTACT
Available Quantity: 0
Unit Price: 7.826
CONN RCPT 36POS PCB SOLDER
Available Quantity: 0
Unit Price: 13.3469