9298(00,05,15), 9R98(05,15) Series, Pin Strip Header Datasheet by 3M

View All Related Products | Download PDF Datasheet
GM is a trademark of 3M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Pin Strip Header
.100" and .100" x .100", .093" Mating Length, Straight, Solder Tails 929 Series
• Lowprofileforcloseboardstacking
• Solderstand-offstofacilitateproductionwavesolder
andboardcleaning
• Boardpinretentionfeatureavailable
• SeetheRegulatoryInformationAppendix(RIA)inthe
"RoHSCompliance"sectionofwww.3Mconnectors.com
forcomplianceinformation.
Date Modified: February 3, 2012 TS-0816-B
Sheet 1 of 2
Physical
Insulation:
Material: GlassFilledPolyester(PBT)orPCT
Flammability: UL 94V-0
Color: Black
Contact:
Material: CopperAlloy
Plating:
Underplating: 50μ[1.27μm]Nickel
WipingArea&SolderTails: Seeorderinginformation
Marking: None
Electrical
Current Rating: 2.5A
Insulation Resistance: > 5 × 109 Ω at 500 VDC
Withstanding Voltage: 1500 VRMSatSeaLevel
Environmental
Temperature Rating: -40°C to +105°C
Process Rating: PCTInsulator:260°CperJ-STD-020
PBTInsulator:Maximuminsulatortemperature191°Cforsolderwaveprocessonly
Moisture Sensitivity Level: 1(perJ-STD-020C)forPCTinsulatoronly
ULFileNo.:E68080
Recommended Hole Panern iiT SM is a trademark of 8M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Pin Strip Header
.100" and .100" x .100", .093" Mating Length, Straight, Solder Tails 929 Series
TS-0816-B
Sheet 2 of 2
Ordering Information
mm
[Inch]
Tolerance Unless Noted
.0 .00 .000
mm ±.1 ±.01 ±.005
[ ] Dimensions for Reference Only
A
( See Note )
.115 [2.92]
A
( See Note )
.215 Ref
[5.46]
.040 ± .003 After Plating
[ 1.02 ]
.100 ± .003
[ 2.54 ]
.100 [2.54]
.015 [0.38]
.025 ± .001 Sq Typ
[0.64]
.100 Typ [2.54]
2X .05 Max
[1.27]
.093 + .008
-.003
.110 +.015
-.010
Recommended Hole Pattern
.100 ± .003
[2.54]
.100 ± .003
[2.54]
.040 ± .003 After Plating
[1.02]
.110 +.015
0.013
0.056
-.010
Ο
Ο
C
Gold Plating Suffix
I = 10 μ" [0.25 μm] all over, PBT insulator
(RIA E1 & C1 apply)
EU = 10 μ" [0.25 µm] all over, PCT insulator
(RIA E1 & C1 apply)
Plating Suffix:
blank = 100 μ" [2.54 µm] tin-lead,
PBT insulator (RIA E3 & C2 apply)
RK = 200 μ" [5 μm] matte tin,
PCT insulator (RIA E1 & C1 apply)
Pin Quantity per row
(01-36)
([02-72] ÷ 2)
Pin Quantity
(01-36)
Board Retention Feature
2 = None
R = Kinked Tails
Board Retention Feature
2 = None
R = Kinked Tails
05 = 1 row
15 = 2 row
Tin
Gold
Note:
A = .10" [2.5] × pin quantity per row. Dimension A is a maximum when the pin strip is cut to length, not when the strip is
broken to length. 2 row parts not recommended to be broken to length.
9X98XX-01-XX-XX
9X9800-01-XX-XX
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2012. All rights reserved.
RIA-2217B-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com 3M is a trademark of 3M Company.

Products related to this Datasheet

CONN HEADER VERT 10POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 10POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 11POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 11POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 12POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 12POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 13POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 13POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 14POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 14POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 15POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 15POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 16POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 16POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 17POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 17POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 18POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 18POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 19POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 19POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 20POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 20POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 21POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 21POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 22POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 22POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 23POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 23POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 24POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 24POS 2.54MM
Available Quantity: 0
Unit Price: 0