3M™ Cold Shrink Silicone Rubber Connector Insulators 8440 Series
4 of 5
Performance
Tests
(continued)
Altitude
Electrical integrity at high at high altitudes was determined by testing to Mil Standard 1344A, Test
method 1004.1. Typical test values are found in Table 4.
Altitude Insulation
Resistance Withstand Result
50,000 1.0 x 1011 ohms 2500 V-rms
Pass
70,000 1.8 x 1012 ohms 2500 V-rms
Pass
Table 4
Heat Aging
Installed silicone rubber insulators were subjected to an eight hour heat aging test at 500˚F/260˚C.
Other units were subjected to 401˚F/205˚C for 30 days. The silicone rubber remained resilient and
showed no sign of deterioration.
Fluid Resistance
To determine the effect of a fluid splash on insulated connected assemblies, the units were
subjected to ten cycles of the following test sequence:
1. One minute fluid soak
2. 24 hour, 74˚F/23˚C ambient dry
3. Insulation resistance measurement
4. 2.4 kV-rms withstand
Results from the fluid resistance test are found in table 5.
Fluid
Test Insulation
Resistance Withstand Result
Monsanto L.D. Before
After 1.5 x 1013 ohms
1.0 x 1012 ohms 2500 V-rms
2500 V-rms Pass
Pass
Jet A Before
After 7.0 x 1012 ohms
1.7 x 1012 ohms 2500 V-rms
2500 V-rms Pass
Pass
MIL-L-7808 Before
After 3.5 x 1012 ohms
6.5 x 1012 ohms 2500 V-rms
2500 V-rms Pass
Pass
MIL-L-23699 Before
After 8.0 x 1012 ohms
3.5 x 1012 ohms 2500 V-rms
2500 V-rms Pass
Pass
5% Saline Before
After 9.0 x 1012 ohms
6.5 x 1012 ohms 2500 V-rms
2500 V-rms Pass
Pass
Fluid Splash Test Insulation Resistance/2500 V-rms Withstand
Fluid Monsanto L.D. Jet
A
MIL-L-7808 MIL-L-23699 5% Saline
Initial 1.5 x 1013/Pass 7.2 x 1012/Pass 3.5 x 1012
Pass 8.0 x 1012/Pass 9.0 x 1012/Pass
1
2
3.0 x 109 ohms
1.2 x 109 ohms 2.0 x 1012 ohms
1.2 x 1012 ohms 8.0 x 1012 ohms
2.0 x 1012 ohms 2.5 x 1012 ohms
5.0 x 1012 ohms 3.5 x 1012 ohms
5.0 x 1012 ohms
3
4
4.0 x 107 ohms
1.8 x 107 ohms 1.2 x 1012 ohms
8.0 x 1011 ohms 2.5 x 1012 ohms
3.0 x 1012 ohms 4.0 x 1012 ohms
3.0 x 1012 ohms 3.5 x 1012 ohms
4.0 x 1012 ohms
5
6
8.0 x 106 ohms
6.0 x 106 ohms 3.0 x 1011 ohms
2.0 x 1011 ohms 2.0 x 1012 ohms
1.8 x 1012 ohms 2.5 x 1012 ohms
2.0 x 1012 ohms 6.0 x 1012 ohms
7.0 x 1012 ohms
7
8
5.0 x 106 ohms
4.0 x 106 ohms 1.8 x 1011 ohms
1.0 x 1011 ohms 1.0 x 1012 ohms
1.0 x 1011 ohms 2.5 x 1012 ohms
1.4 x 1012 ohms 9.0 x 1012 ohms
3.0 x 1012 ohms
9
10
4.0 x 106 ohms
3.5 x 106 ohms 1.0 x 1011 ohms
7.0 x 1010 ohms 6.5 x 1011 ohms
5.0 x 1011 ohms 1.0 x 1012 ohms
1.2 x 1012 ohms 3.0 x 1012 ohms
5.0 x 1012 ohms
Table 5