8200 Series D Sub Plug Connector Datasheet by 3M

View All Related Products | Download PDF Datasheet
Electronics Materials Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3MD Sub Plug, 8200 Series
Plug Connector 8200 Series
Available in either open or closed end cover
Available with dimples to aid in EMI/ESD protection
Improved metal strain relief hooks directly to metal
shell
Low profile
Four mounting options
RoHS Compliant. See the “Go to RoHS Search”
section on 3Mconnectors.com for compliance
information (RIA E1 and C1 apply).
Date Modified: March 15, 2017 TS-0234-H
Sheet 1 of 4
Physical
Insulation:
Material: Glass Filled Polyester (PBT)
Flammability: UL 94V-0
Color: Gray
Contact:
Material: Copper Alloy
Plating:
Underplating: 50 μ” [ 1.27 μm ] min Nickel
Wiping Area: 30 μ” [ 0.76 μm ] Gold
Shell Material: Steel
Plating: Tin
Strain Relief Material: Stainless Steel .016 [ 0.40 ] Thick
Wire Accommodation: 26 and 28 AWG Solid or Stranded
Marking: 3M Logo and Contact Position Numbers
Electrical
Current Rating: 1A
Insulation Resistance: > 1 × 109Ω at 500 VDC
Withstanding Voltage: 1000 VRMS at Sea Level
Environmental
Temperature Rating: -55°C to +105°C
UL File No.: E68080
n Relie Connector Separacel 2XX XOOX 8DXX fl] T
Electronics Materials Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3MD Sub Plug, 8200 Series
Plug Connector 8200 Series
TS-0234-H
Sheet 2 of 4
Ordering Information
Connector
82XX - X00X
Inch
(mm)
± .005
± .1 ± .01
Tolerance Unless Noted
.0 .00 .000
Inch
[ ] Dimensions for
Reference only
Contact
Quantity
Assembly tools: 3M™ Standard Assembly Press 3640 (or equivalent), 3M™ Locator Plate, 3443-106N, 3M™ Platen, 3442-39N for (9 & 15 pos.) or 3442-41N for (25 & 37 pos.)
Strain Relief
(Order Separately)
3448-8DXXA
C
.24
[ 6.0 ]
+.00
-.01
.384
[ 9.75 ]
.42 Ref
[ 10.7 ]
.65
[ 16.5 ]
Assembled
Thickness
9 01 11 21 311 2 3 4 5 6 7
02 12 22 32 42 5214 15 16 17 18
10° Typ
Open End
Cover 1
Closed End
Cover
D
E
Adhesive w/Liner
.050 Typ
[ 1.27 ]
See Page
3 Details
.11 Ref
[ 2.8 ]
.49
[ 12.4 ]
Position 1
.0545 Typ
[ 1.384 ]
.295
[ 7.5 ]
Note: dimension taken from
inside of dimple on inside of
shell.
B
C
A
Note: Number and
location of dimples
varies by part size.
Contact
Quantity
Dimensions
A B C D E F ± .008 G
91.22 [30.9] 0.67 [16.9] 0.98 [25.0] 0.46 [11.75] 0.67 [16.92] 0.70 [17.9] 0.04 [1.0]
15 1.54 [39.2] 1.00 [25.4] 1.31 [33.3] 0.76 [19.4] 0.99 [25.2] 1.03 [26.1] 0.05 [1.2]
25 2.09 [53.0] 1.54 [39.1] 1.85 [47.0] 1.27 [32.2] 1.54 [39.0] 1.56 [39.7] 0.06 [1.4]
37 2.73 [69.4] 2.18 [55.43] 2.50 [63.5] 1.87 [47.6] 2.19 [55.56] 2.22 [56.3] 0.07 [1.8]
Cover Style:
6= Open Cover
7= Closed Cover
8=Open Cover,
WO Adhesive, Preassembled
Mounting Style:
0 = Ø .120 [ 3.05 ] (E1 & C1 Apply)
3 = 4-40 UNC (E5 & C3 Apply)
9 = Rivet Crimp (E1 & C1 Apply)
09 = 9 Position
15 = 15 Position
25 = 25 Position
37 = 37 Position
Electronics Materials Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3MD Sub Plug, 8200 Series
Plug Connector 8200 Series
TS-0234-H
Sheet 3 of 4
Mounting
Method*
Contact
Quantity
Dimensions
A1 B1 C1 D1 E1 F1 G1
Front
9.87
[ 22.1 ]
.44
[ 11.2 ]
.98
[ 24.9 ]
.49
[ 12.5 ]
.51
[13.0]
.26
[6.6]
.12
[3.0]
15 1.20
[ 30.5 ]
.60
[ 15.2 ]
1.31
[ 33.3 ]
.66
[ 16.8 ]
25 1.74
[ 44.2 ]
.87
[ 22.1 ]
1.85
[ 47.0 ]
.93
[ 23.6 ]
37 2.39
[ 60.7 ]
1.20
[ 30.5 ]
2.50
[ 63.5 ]
1.25
[ 31.8 ]
Rear
90.81
[ 20.6 ]
.40
[ 10.2 ]
.98
[ 25.0 ]
.49
[ 12.5 ]
0.45
[11.4]
0.22
[5.6]
.12
[3.0]
15 1.13
[ 28.7 ]
.57
[ 14.5 ]
1.31
[ 33.3 ]
.66
[ 16.8 ]
25 1.67
[ 42.4 ]
.84
[ 21.3 ]
1.85
[ 47.0 ]
.93
[ 23.6 ]
37 2.33
[ 59.2 ]
1.16
[ 29.5 ]
2.50
[ 63.5 ]
1.25
[ 31.8 ]
Front Mount-The connector is mounted in front of the panel.
Rear Mount-The connector is mounted behind the panel.
Mounting Styles
.12
[ 3.0 ]
Through Hole
Dia
Standard
.07 Max
[ 1.78 ]
#4-40 UNC
Threaded Inserts
.12
[ 3.0 ] .16
[ 4.06 ]
Strain Relief
(Order Separately)
Material: Stainless Steel
F
.242
[ 6.15 ]
+.000
-.010
G
10 ° 0 ° Typ
Panel Cutout
A1
B1
R .032 Max. Typ
[ 0.81 ]
.120
[ 3.05 ]
F1
E1
Alternate
GI Radius
Typ
D1
C1
.060
[ 1.52 ]
Full Radius
Regulatory: For regulatory information about this product, contact your 3M representative.
Technical Information: The technical information, recommendations and other statements contained in this document are
based upon tests or experience that 3M believes are reliable, but the accuracy or completeness of such information is not
guaranteed.
Product Use: Many factors beyond 3M’s control and uniquely within user’s control can affect the use and performance of a
3M product in a particular application. Given the variety of factors that can affect the use and performance of a 3M product,
user is solely responsible for evaluating the 3M product and determining whether it is fit for a particular purpose and suitable
for user’s method of application.
Warranty, Limited Remedy, and Disclaimer: Unless an additional warranty is specifically stated on the applicable 3M product
packaging or product literature, 3M warrants that each 3M product meets the applicable 3M product specification at the time
3M ships the product. 3M MAKES NO OTHER WARRANTIES OR CONDITIONS, EXPRESS OR IMPLIED, INCLUDING, BUT
NOT LIMITED TO, ANY IMPLIED WARRANTY OR CONDITION OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR
PURPOSE OR ANY IMPLIED WARRANTY OR CONDITION ARISING OUT OF A COURSE OF DEALING, CUSTOM OR USAGE
OR TRADE. If the 3M product does not conform to this warranty, then the sole and exclusive remedy is, at 3M’s option,
replacement of the 3M product or refund of the purchase price.
Limitation of Liability: Except where prohibited by law, 3M will not be liable for any loss or damage arising from the 3M
product, whether direct, indirect, special, incidental or consequential, regardless of the legal theory asserted, including
warranty, contract, negligence or strict liability.
3M is a trademark of 3M Company.
Please recycle. Printed in USA.
© 3M 2017. All rights reserved.
RIA-2217B-E
3M Electronics Materials Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com

Products related to this Datasheet

CONN D-SUB PLUG 37P PNL MNT IDC
Available Quantity: 886
Unit Price: 17.64
CONN D-SUB PLUG 15P PNL MNT IDC
Available Quantity: 677
Unit Price: 12.6
CONN D-SUB PLUG 25P PNL MNT IDC
Available Quantity: 479
Unit Price: 13.62
CONN D-SUB PLUG 15P PNL MNT IDC
Available Quantity: 411
Unit Price: 14.4
CONN D-SUB PLUG 37P PNL MNT IDC
Available Quantity: 11
Unit Price: 17.1
CONN D-SUB PLUG 9POS PNL MNT IDC
Available Quantity: 0
Unit Price: 11.06
CONN D-SUB PLUG 9POS PNL MNT IDC
Available Quantity: 0
Unit Price: 11.43
CONN D-SUB PLUG 25P PNL MNT IDC
Available Quantity: 0
Unit Price: 13.06
D-SUB CABLE - MML09K/MC10M/X
Available Quantity: 0
Unit Price: 15.15
D-SUB CABLE - MML09K/MC10G/X
Available Quantity: 0
Unit Price: 12.68
D-SUB CABLE - MML09K/MC10M/X
Available Quantity: 0
Unit Price: 18.07
D-SUB CABLE - MML09K/MC10G/X
Available Quantity: 0
Unit Price: 14.78
D-SUB CABLE - MML15K/MC16M/X
Available Quantity: 0
Unit Price: 20.57
D-SUB CABLE - MML15K/MC16G/X
Available Quantity: 0
Unit Price: 16.71
D-SUB CABLE - MML15K/MC16M/X
Available Quantity: 0
Unit Price: 24.45
D-SUB CABLE - MML15K/MC16G/X
Available Quantity: 0
Unit Price: 18.67
D-SUB CABLE - MML25K/MC26M/X
Available Quantity: 0
Unit Price: 25.66
D-SUB CABLE - MML25K/MC26G/X
Available Quantity: 0
Unit Price: 19.44
D-SUB CABLE - MML25K/MC26M/X
Available Quantity: 0
Unit Price: 30.45
D-SUB CABLE - MML25K/MC26G/X
Available Quantity: 0
Unit Price: 23.78
D-SUB CABLE - MML37K/MC37M/X
Available Quantity: 0
Unit Price: 30.21
D-SUB CABLE - MML37K/MC37G/X
Available Quantity: 0
Unit Price: 24.64
D-SUB CABLE - MML37K/MC37M/X
Available Quantity: 0
Unit Price: 41.37
D-SUB CABLE - MML37K/MC37G/X
Available Quantity: 0
Unit Price: 30.09
D-SUB CABLE - MML50K/MC50M/X
Available Quantity: 0
Unit Price: 64.01
D-SUB CABLE - MML50K/MC50G/X
Available Quantity: 0
Unit Price: 51.96
D-SUB CABLE MMU50K/MC50M/MFU50K
Available Quantity: 0
Unit Price: 102.64
D-SUB CABLE MMU50K/MC50G/MFU50K
Available Quantity: 0
Unit Price: 91.56
D-SUB CABLE MMU50K/MC50M/MFU50K
Available Quantity: 0
Unit Price: 116.49
D-SUB CABLE MMU50K/MC50G/MFU50K
Available Quantity: 0
Unit Price: 98.04