AP-FMyyyyEAyyyS-yyJ (F20 Series) Datasheet by VersaLogic Corporation

View All Related Products | Download PDF Datasheet
Apacer Alex-swam Apacer Access the best WWW-apacercom
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
1
© 2009 Apacer Technology Inc. Rev. 1.0
RoHS Compliant
Value Added
Value AddedValue Added
Value Added
ATA Disk Module
Specification for Mini ADM III (44P/270D)
January 19, 2009
Revision 1.0
Apacer Technology Inc.
9/F, No. 100, Hsin Tai Wu Rd., Hsichih, Taipei Hsien 221, Taiwan
Tel: +886-2-2696-1666 Fax: +886-2-2696-1668
w
ww.apacer.com
Apacer 4‘ as ms Dr's!
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
2
© 2009 Apacer Technology Inc. Rev. 1.0
Features:
Standard ATA/IDE bus interface
ATA command set compatible
ATA operating mode supports up to:
PIO Mode-4
Multiword DMA Mode-2
Ultra DMA Mode-4
Connector type
44-pin female connector
Low power consumption (typical)
Supply voltage: 3.3V & 5V
Active mode: 85mA/95mA (3.3V/5V)
Sleep mode: 500µA /600µA (3.3V/5V)
Performance
Sustained read: Up to 35 MB/sec
Sustained write:
Standard: Up to 15 MB/sec
High Speed: Up to 25 MB/sec
Capacity
Standard:
128, 256, 512 MB
1, 2, 16 GB
High Speed:
256, 512 MB
1, 2, 4, 8 GB
Temperature ranges
Operation:
Standard: 0°C to 70°C
ET
1
: -40°C to 85°C
Storage: -4C to 100°C
Flash management
Intelligent endurance design
Advanced wear-leveling algorithms
S.M.A.R.T. Technology
Built-in Hardware ECC
Enhanced Data Integrity
Intelligent power failure recovery
Enhanced security level
Secure Protection Zone
Quick Erase
RoHS compliant
*Extended Temperature
Apacer 4‘ as Ms: D251
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
3
© 2009 Apacer Technology Inc. Rev. 1.0
Table of Contents
1. GENERAL DESCRIPTION.................................................................................................... 4
1.1
P
ERFORMANCE
-O
PTIMIZED
C
ONTROLLER
............................................................................................................4
1.1.1 Power Management Unit (PMU)..................................................................................................................4
1.1.2 SRAM Buffer.................................................................................................................................................4
2. FUNCTIONAL BLOCK .......................................................................................................... 5
3. PIN ASSIGNMENTS ............................................................................................................... 6
4. CAPACITY SPECIFICATION............................................................................................... 7
4.1
P
ERFORMANCE
S
PECIFICATION
.............................................................................................................................7
4.2
E
NVIRONMENTAL
S
PECIFICATION
.........................................................................................................................8
5. FLASH MANAGEMENT........................................................................................................ 9
5.1
I
NTELLIGENT
E
NDURANCE
D
ESIGN
.......................................................................................................................9
5.1.1 Advanced wear-leveling algorithms .............................................................................................................9
5.1.2 S.M.A.R.T. Technology .................................................................................................................................9
5.1.3 Built-in Hardware ECC................................................................................................................................9
5.1.4 Enhanced Data Integrity...............................................................................................................................9
5.2
I
NTELLIGENT
P
OWER
F
AILURE
R
ECOVERY
.........................................................................................................10
5.3
E
NHANCED
S
ECURITY
L
EVEL
.............................................................................................................................10
5.3.1 Secure Protection Zone...............................................................................................................................10
5.3.2 Quick Erase ................................................................................................................................................10
6. SOFTWARE INTERFACE.................................................................................................. 11
6.1
C
OMMAND
S
ET
...................................................................................................................................................11
7. ELECTRICAL SPECIFICATION ...................................................................................... 13
8. PHYSICAL CHARACTERISTICS..................................................................................... 14
8.1
D
IMENSION
M
INI
ADM ...................................................................................................................................14
8.1.1 44 pin/ 270 degree.....................................................................................................................................14
9. PRODUCT ORDERING INFORMATION........................................................................ 15
9.1
P
RODUCT
C
ODE
D
ESIGNATIONS
.........................................................................................................................15
9.2
V
ALID
C
OMBINATIONS
.......................................................................................................................................16
Apacer 4‘ as Ms: D251
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
4
© 2009 Apacer Technology Inc. Rev. 1.0
1. General Description
Apacer’s ATA-Disk Module (ADM) is a high-performance, embedded flash drive designed to replace the
conventional IDE hard disk drive. The ADMs can be plugged into a standard IDE connector commonly
found in desktops, IT-STB, industrial PCs and thin client systems. Apacer’s ADM SSD has a built-in
microcontroller with file management firmware that communicates with the ATA standard interfaces. No
additional or proprietary host software is required.
Well suited for embedded flash storage applications by offering new and expanded functionalities as well
as more cost-effective designs, better performance and increased reliability, ADM is designed to work at
either 5 or 3.3 Volts, supports the standard ATA/IDE protocol for up to PIO Mode-4, Multiword DMA
Mode-2 and Ultra DMA Mode-4 interfaces, and uses the standard ATA driver complying with all major
operating systems such as Microsoft’s Windows series, Mac OS, and Unix variants.
Featuring technologies as Advanced Wear-leveling algorithms, S.M.A.R.T, Enhanced Data Integrity,
Intelligent Power Failure Recovery, Secure Protection Zone and Quick Erase, Apacer’s ADM assures
users of a versatile device on data storage.
1.1 Performance-Optimized Controller
The kernel of an ATA-Disk Module is the ATA controller, which translates standard ATA signals into the
data and controls of the flash media. This proprietary ATA controller is specifically designed to attain high
data throughput from the host to the flash.
1.1.1 Power Management Unit (PMU)
The power management unit (PMU) controls the power consumption of the ATA-Disk Module. It reduces
the power consumption of the ATA-Disk Module Controller by putting circuitry not in operation into sleep
mode. The PMU has zero wake-up latency.
1.1.2 SRAM Buffer
The ATA-Disk Module Controller performs as an SRAM buffer to optimize the host’s data transfer to and
from the flash media.
Apacer 4< as="" ms:="" des!="" ata/ide="" bus="" flash="" array="">
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
5
© 2009 Apacer Technology Inc. Rev. 1.0
2. Functional Block
The ATA-Disk Module (ADM) includes the ATA controller and flash media, as well as the ATA standard
interface. Figure 2-1 shows the functional block diagram.
Figure 2-1: Functional block diagram
ATA
Controller
Flash
Media
Flash
Media
Flash
Media
Flash
Media
Flash Array
HOST
ATA/IDE Bus
Apacer 4‘ U5; ME My Pin No‘ Signal Name Pin Type 1/0 Type Pin No. Sinus] Name Pin Tvpe 1/0 Type
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
6
© 2009 Apacer Technology Inc. Rev. 1.0
3. Pin Assignments
Table 3-1 lists the pin assignments with respective signal names for the 44-pin configuration. A “#” suffix
indicates the active low signal. The pin type can be input, output or input/output.
Table 3-1: Pin assignments for the 44-pin configuration
Pin No. Signal Name Pin Type I/O Type
1
Pin No. Signal Name Pin Type I/O Type
1 RESET# I I2U 2 GND - Ground
3 D7 I/O I1Z, O2 4 D8 I/O I1Z, O2
5 D6 I/O I1Z, O2 6 D9 I/O I1Z, O2
7 D5 I/O I1Z, O2 8 D10 I/O I1Z, O2
9 D4 I/O I1Z, O2 10 D11 I/O I1Z, O2
11 D3 I/O I1Z, O2 12 D12 I/O I1Z, O2
13 D2 I/O I1Z, O2 14 D13 I/O I1Z, O2
15 D1 I/O I1Z, O2 16 D14 I/O I1Z, O2
17 D0 I/O I1Z, O2 18 D15 I/O I1Z, O2
19 GND - Ground 20 NC - -
21 DMARQ# O O1 22 GND Ground
23 IOWR#
STOP I I2Z 24 GND - Ground
25
IORD#
HDMARDY#
HSTROBE#
I I2Z 26 GND - Ground
27
IORDY
DDMARDY#
DSTROBE
O O1 28 NC/CSEL I I1U
29 DMACK# I I2U 30 NC - -
31 INTRQ O O1 32 IOCS16# O O2
33 A1 I I1Z 34 PDIAG# I/O I1U, O1
35 A0 I I1Z 36 A2 I I1Z
37 CS1FX# I I2Z 38 CS3FX# I I2Z
39 DASP# I/O I1U, O6 40 GND - Ground
41 VDD - Power 42 VDD - Power
43 GND - Ground 44 NC - -
Apacer 4‘ U5; ME My ci Capacity Performance 512 MB / 1 GB Su ained rend (MB/s) Capacity Performance Sustained write (MB/s)
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
7
© 2009 Apacer Technology Inc. Rev. 1.0
4. Capacity Specification
Capacity specification of the ATA-Disk Module (ADM) product family is available as shown in Table 4-1. It
lists the specific capacity and the default numbers of heads, sectors and cylinders for each product line.
Table 4-1: Capacity specifications
Capacity Total bytes Cylinders Heads Sectors Max LBA
128 MB 128,057,344 977 8 32 250,112
256 MB 256,901,120 980 16 32 501,760
512 MB 512,483,328 993 16 63 1,000,944
1GB 1,024,966,656 1986 16 63 2,001,888
2GB 2,048,385,024 3969 16 63 4,000,752
4GB 4,096,253,952 7937 16 63 8,000,496
8GB 8,001,552,384 15504 16 63 15,628,032
16GB 16,001,040,384 16383 16 63 31,252,032
*
*C
YLINDERS
,
HEADS OR SECTORS ARE NOT APPLICABLE FOR THESE CAPACITIES
.
O
NLY
LBA
ADDRESSING APPLIES
4.1 Performance Specification
Performances of the Standard and High Speed ATA-Disk Module are listed in Table 4-2 and Table 4-3.
Table 4-2: Standard Performance specifications
Capacity
Performance
128 MB / 256 MB
512 MB / 1 GB
2 GB 16 GB
Sustained read (MB/s) 19 35 22
Sustained write (MB/s) 7 15 15
Table 4-3: High Speed Performance specifications
Capacity
Performance
256 MB / 512 MB 1GB / 2 GB / 4 GB / 8 GB
Sustained read (MB/s) 30 35
Sustained write (MB/s) 13 25
Apacer 4‘ as ME My
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
8
© 2009 Apacer Technology Inc. Rev. 1.0
4.2 Environmental Specification
Environmental specification of the ATA-Disk Module (ADM) product family follows the MIL-STD-810F
standard which is shown in Table 4-4.
Table 4-4: Environmental specifications
Environment Specification
Operation C to 70°C; -40°C to 85°C (ET
*
)
Temperature Storage -4C to 100°C
Humidity 5% to 95% RH (Non-condensing)
Vibration (Non-Operation) Sine wave: 10~2000Hz, 15G (X, Y, Z axes)
Shock (Non-Operation) Half sine wave, Peak acceleration 50 G, 11 ms (X, Y, Z ; All 6 axes)
*Extended Temperature
Apacer 4‘ as Ms: D251
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
9
© 2009 Apacer Technology Inc. Rev. 1.0
5. Flash Management
5.1 Intelligent Endurance Design
5.1.1 Advanced wear-leveling algorithms
The NAND flash devices are limited by a certain number of write cycles. When using a file system,
frequent file table updates is mandatory. If some area on the flash wears out faster than others, it would
significantly reduce the lifetime of the whole device, even if the erase counts of others are far from the
write cycle limit. Thus, if the write cycles can be distributed evenly across the media, the lifetime of the
media can be prolonged significantly. The scheme is achieved both via buffer management and Apacer-
specific advanced wear leveling to ensure that the lifetime of the flash media can be increased, and the
disk access performance is optimized as well.
5.1.2 S.M.A.R.T. Technology
S.M.A.R.T. is an acronym for Self-Monitoring, Analysis and Reporting Technology, an open standard
allowing disk drives to automatically monitor their own health and report potential problems. It protects the
user from unscheduled downtime by monitoring and storing critical drive performance and calibration
parameters. Ideally, this should allow taking proactive actions to prevent impending drive failure. Apacer
SMART feature adopts the standard SMART command B0h to read data from the drive. When the Apacer
SMART Utility running on the host, it analyzes and reports the disk status to the host before the device is
in critical condition.
5.1.3 Built-in Hardware ECC
The ATA-Disk Module uses BCH Error Detection Code (EDC) and Error Correction Code (ECC)
algorithms which correct up to eight random single-bit errors for each 512-byte block of data. High
performance is fulfilled through hardware-based error detection and correction.
5.1.4 Enhanced Data Integrity
The properties of NAND flash memory make it ideal for applications that require high integrity while
operating in challenging environments. The integrity of data to NAND flash memory is generally
maintained through ECC algorithms and bad block management. Flash controllers can support up to 8
bits ECC capability for accuracy of data transactions, and bad block management is a preventive
mechanism from loss of data by retiring unusable media blocks and relocating the data to the other blocks,
along with the integration of advanced wear leveling algorithms, so that the lifespan of device can be
expanded.
Apacer 4‘ as Ms: D251
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
10
© 2009 Apacer Technology Inc. Rev. 1.0
5.2 Intelligent Power Failure Recovery
The Low Power Detection on the controller initiates cached data saving before the power supply to the
device is too low. This feature prevents the device from crash and ensures data integrity during an
unexpected blackout. Once power was failure before cached data writing back into flash, data in the
cache will lost. The next time the power is on, the controller will check these fragmented data segment,
and, if necessary, replace them with old data kept in flash until programmed successfully.
5.3 Enhanced Security Level
5.3.1 Secure Protection Zone
Partitioning with static commands to logically secure data, protection zones are the solid frameworks of
file vaults. 3 different types of zones, unprotected, read-only, and restricted, are offered for effortless
administration. When the product is shipped out of Apacer, all sectors are in the unprotected zone, which
means there is no control on any data transaction. For further management control, the read-only zone
can be set to be accessed exclusively for grantees, and the restricted zone, to be as the maximum
security stockade with full administration privilege required. A maximum of 4 zones can be configured as
either restricted or read-only zone presenting concurrently. The space outside these 4 zones is
automatically in the unprotected zone if available. After the zone has been configured, the protection zone
can be de-activated or re-activated by either software methods or hardware components. Protection zone
configuration is non-volatile and it will be in effect until the next set of configuration overwrites it.
5.3.2 Quick Erase
Accomplished by the Secure Erase (SE) command, which added to the open ANSI standards that control
disk drives, “Quick Erase” is built into the disk drive itself and thus far less susceptible to malicious
software attacks than external software utilities. It is a positive easy-to-use data destroy command,
amounting to electronic data shredding. Executing the command causes a drive to internally completely
erase all possible user data. This command is carried out within disk drives, so no additional software is
required. Once executed, neither data nor the erase counter on the device would be recoverable, which
blurs the accuracy of device lifespan. The process to erase will not be stopped until finished while
encountering power failure, and will be continued when power is back on.
Apacer 4‘ U5; M: Mr
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
11
© 2009 Apacer Technology Inc. Rev. 1.0
6. Software Interface
6.1 Command Set
This section defines the software requirements and the format of the commands the host sends to the
ATA-Disk Module (ADM). Commands are issued to the ADM by loading the required registers in the
command block with the supplied parameters, and then writing the command code to the command
register. The manner in which a command is accepted varies.
Table 6-1: Command set (1 of 2)
Command Code FR
1
SC
2
SN
3
CY
4
DH
5
LBA
6
Check-Power-Mode E5H or 98H - - - - D
8
-
Execute-Drive-Diagnostic 90H - - - - D -
Erase Sector(s) C0H - Y Y Y Y Y
Flush-Cache E7H - - - - D -
Format Track 50H - Y
7
- Y Y
8
Y
Identify-Drive ECH - - - - D -
Idle E3H or 97H - Y - - D -
Idle-Immediate E1H or 95H - - - - D -
Initialize-Drive-Parameters 91H - Y - - Y -
NOP 00H - - - - D -
Read-Buffer E4H - - - - D -
Read-DMA C8H or C9H - Y Y Y Y Y
Read-Multiple C4H - Y Y Y Y Y
Read-Sector(s) 20H or 21H - Y Y Y Y Y
Read-Verify-Sector(s) 40H or 41H - Y Y Y Y Y
Recalibrate 1XH - - - - D -
Request-Sense 03H - - - - D -
Security-Disable-Password F6H - - - - D -
Security-Erase-Prepare F3H - - - - D -
Security-Erase-Unit F4H - - - - D -
Security-Freeze-Lock F5H - - - - D -
Security-Set-Password F1H - - - - D -
Security-Unlock F2H - - - - D -
Seek 7XH - - Y Y Y Y
Set-Features EFH Y
7
- - - D -
Apacer 4‘ U5; ME My
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
12
© 2009 Apacer Technology Inc. Rev. 1.0
Table 6-1: Command set (2 of 2)
Command Code FR
1
SC
2
SN
3
CY
4
DH
5
LBA
6
SMART B0H Y Y Y Y D
Set-Multiple-Mode C6H - Y - - D -
Set-Sleep-Mode E6H or 99H - - - - D -
Standby E2H or 96H - - - - D -
Standby-lmmediate E0H or 94H - - - - D -
Translate-Sector 87H - Y Y Y Y Y
Write-Buffer E8H - - - - D -
Write-DMA CAH or CBH - Y Y Y Y Y
Write-Multiple C5H - Y Y Y Y Y
Write-Multiple-Without-Erase CDH - Y Y Y Y Y
Write-Sector(s) 30H or 31H - Y Y Y Y Y
Write-Sector-Without-Erase 38H - Y Y Y Y Y
Write-Verify 3CH - Y Y Y Y Y
1. FR - Features register
2. SC - Sector Count register
3. SN - Sector Number register
4. CY - Cylinder registers
5. DH - Drive/Head register
6. LBA - Logical Block Address mode supported (see command descriptions for use)
7. Y - The register contains a valid parameter for this command
8. For the Drive/Head register:
Y means both the ATA-Disk Module and Head parameters are used
D means only the ATA-Disk Module parameter is valid and not the Head parameter
Apacer 4r U55 ME My Range Ambient Temperature 33v sv Parameter Symbol Conditions no DD TM arm TPU wRiTE
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
13
© 2009 Apacer Technology Inc. Rev. 1.0
7. Electrical Specification
Caution: Absolute Maximum Stress Ratings – Applied conditions greater than those listed under
“Absolute Maximum Stress Ratings” may cause permanent damage to the device. This is a stress rating
only and functional operation of the device at these conditions or conditions greater than those defined in
the operational sections of this data sheet is not implied. Exposure to absolute maximum stress rating
conditions may affect device reliability.
Table 7-1: Operating range
Range Ambient Temperature 3.3V 5V
Standard C to +70°C
Extended Temperature
-40°C to +85°C 3.135-3.465V 4.75-5.25V
Table 7-2: Absolute maximum power pin stress ratings
Parameter Symbol Conditions
Input Power V
DD
-0.3V min. to 6.5V max.
Voltage on any pin except V
DD
with respect to GND V -0.5V min. to VDD + 0.5V max.
Table 7-3: Recommended system power-up timing
Symbol Parameter Typical Maximum Units
T
PU-READY1
Power-up to Ready Operation 200 1000 ms
T
PU-WRITE1
Power-up to Write Operation 200 1000 ms
1. This parameter is measured only for initial qualification and after a design or process change that could affect this parameter.
Apacer Mamba-r 44 gin/ 270 degree » 1 F 5 ace 730(MAX) Ln *1 3 +: ' 8 *L o o m C? 8i N m (U ”.wmm..[.m.mm...mz_L , laaaameamaafiamogy 1 r—, , _ nnnwmnnmu P' 1 ‘ . '" 4 :1 ‘U at ‘ L b
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
14
© 2009 Apacer Technology Inc. Rev. 1.0
8. Physical Characteristics
8.1 Dimension – Mini ADM
8.1.1 44 pin/ 270 degree
Pin 1
Pin 1
Unit: mm
Tolerance: ±0.2mm
Apacer 4‘ as ME My AP FM xxxx __ __ __ X X S-XXJ R. ROHS 5.5.0V PCB Version Controller Version 016G. 16GB Model Name Apacer Product Code
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
15
© 2009 Apacer Technology Inc. Rev. 1.0
9. Product Ordering Information
9.1 Product Code Designations
APFM xxxx E A X X X S - XXJ
Apacer Product Code
Model Name
Capacity:
128M: 128MB
256M: 256MB
512M: 512MB
001G: 1GB
002G: 2GB
004G: 4GB
008G: 8GB
016G:
16GB
Controller Version
Package Modifier:
44 pin / 270D
PCB Ver
sion
Speed
:
S: Standard
D: High Speed
Voltage:
3: 3.3V
5: 5.0V
Green:
S: Halogen-free
R
: RoHS
Model:
J: Value Added
ET: Extended Temperature
Apacer 4‘ :55 ME My
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
16
© 2009 Apacer Technology Inc. Rev. 1.0
9.2 Valid Combinations
Standard
Single (Standard Speed) Dual (High Speed)
Capacity
P/N (5V) Capacity
P/N (5V)
128MB
AP-FM0128EA4S5S-J
256MB
AP-FM0256EA4D5S-J
256MB
AP-FM0256EA4S5S-J
512MB
AP-FM0512EA4D5S-J
512MB
AP-FM0512EA4S5S-J
1GB
AP-FM001GEA4D5S-J
1GB
AP-FM001GEA4S5S-J
2GB
AP-FM002GEA4D5S-J
2GB
AP-FM002GEA4S5S-J
4GB
AP-FM004GEA4D5S-J
16GB
AP-FM016GEA4S5S-J
8GB
AP-FM008GEA4D5S-J
Capacity
P/N (3.3V) Capacity
P/N (3.3V)
128MB
AP-FM0128EA4S3S-J
256MB
AP-FM0256EA4D3S-J
256MB
AP-FM0256EA4S3S-J
512MB
AP-FM0512EA4D3S-J
512MB
AP-FM0512EA4S3S-J
1GB
AP-FM001GEA4D3S-J
1GB
AP-FM001GEA4S3S-J
2GB
AP-FM002GEA4D3S-J
2GB
AP-FM002GEA4S3S-J
4GB
AP-FM004GEA4D3S-J
16GB
AP-FM016GEA4S3S-J
8GB
AP-FM008GEA4D3S-J
Ext. Temp.
Single (Standard Speed) Dual (High Speed)
Capacity
P/N (5V) Capacity
P/N (5V)
128MB
AP-FM0128EA4S5S-ETJ
256MB
AP-FM0256EA4D5S-ETJ
256MB
AP-FM0256EA4S5S-ETJ
512MB
AP-FM0512EA4D5S-ETJ
512MB
AP-FM0512EA4S5S-ETJ
1GB
AP-FM001GEA4D5S-ETJ
1GB
AP-FM001GEA4S5S-ETJ
2GB
AP-FM002GEA4D5S-ETJ
2GB
AP-FM002GEA4S5S-ETJ
4GB
AP-FM004GEA4D5S-ETJ
16GB
AP-FM016GEA4S5S-ETJ
8GB
AP-FM008GEA4D5S-ETJ
Capacity
P/N (3.3V) Capacity
P/N (3.3V)
128MB
AP-FM0128EA4S3S-ETJ
256MB
AP-FM0256EA4D3S-ETJ
256MB
AP-FM0256EA4S3S-ETJ
512MB
AP-FM0512EA4D3S-ETJ
512MB
AP-FM0512EA4S3S-ETJ
1GB
AP-FM001GEA4D3S-ETJ
1GB
AP-FM001GEA4S3S-ETJ
2GB
AP-FM002GEA4D3S-ETJ
2GB
AP-FM002GEA4S3S-ETJ
4GB
AP-FM004GEA4D3S-ETJ
16GB
AP-FM016GEA4S3S-ETJ
8GB
AP-FM008GEA4D3S-ETJ
Apacer 4‘ as ms Dr's!
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
17
© 2009 Apacer Technology Inc. Rev. 1.0
Revision History
Revision Date Description Remark
1.0 01/19/2009 Official release
Apacer 4‘ as Ms: D251 amlsalesQaQacer com saQaQacerus com gsewicesQagacer.com salesQaQacer nl salesQaQacer cum.cn sales indiaQaQacer com
Value Added
Value AddedValue Added
Value Added
ATA-Disk Module
AP-FMxxxxEAXXXS-XXJ
18
© 2009 Apacer Technology Inc. Rev. 1.0
Global Presence
Taiwan (Headquarters)
Apacer Technology Inc.
9F, 100, Sec. 1, Hsin Tai Wu Rd.,
Hsichih, 221 Taipei Hsien
Taiwan, R.O.C.
Tel: +886-2-2696-1666
Fax: +886-2-2696-1668
amtsales@apacer.com
U.S.A.
Apacer Memory America, Inc.
386 Fairview Way, Suite102,
Milpitas, CA 95035
Tel: 1-408-586-1291
Fax: 1-408-935-9611
sa@apacerus.com
Japan
Apacer Technology Corp.
5F, Matsura Bldg., Shiba, Minato-Ku
Tokyo, 105-0014, Japan
Tel: 81-3-5419-2668
Fax: 81-3-5419-0018
jpservices@apacer.com
Europe
Apacer Technology B.V.
Europalaan 89
5232 BC 'S-Hertogenbosch
The Netherlands
Tel: 31-73-645-9620
Fax: 31-73-645-9629
sales@apacer.nl
China
Apacer Electronic (Shanghai) Co., Ltd
1301, No.251,Xiaomuqiao Road, Shanghai,
200032, China
Tel: 86-21-5529-0222
Fax: 86-21-5206-6939
sales@apacer.com.cn
India
Apacer Technologies Pvt. Ltd.
#143, 1st Floor, Raheja Arcade,
5th Block Kormangala Industrial Layout,
Bangalore - 560095, India
Tel: 91-80-4152-9061
sales_india@apacer.com

Products related to this Datasheet

8GB DISKONMODULE STD TEMP
Available Quantity: 254
Unit Price: 110.18
8GB DISKONMODULE EXT TEMP
Available Quantity: 0
Unit Price: 141.034
4GB DISKONMODULE STD TEMP
Available Quantity: 7
Unit Price: 71.99
4GB DISKONMODULE EXT TEMP
Available Quantity: 0
Unit Price: 102.838
1GB DISKONMODULE STD TEMP
Available Quantity: 18
Unit Price: 33.79
1GB DISKONMODULE EXT TEMP
Available Quantity: 0
Unit Price: 48.48
SSD 2 GB DISK-ON-MODULE ET
Available Quantity: 0
Unit Price: 63.172
2GB DISKONMODULE STD TEMP
Available Quantity: 0
Unit Price: 55.826