PDB18 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
Features
Single and dual section control
Metal shaft styles
Carbon element
Center and multiple detent options
Wide range of resistance tapers
Plain or knurled shaft options
PDB18 Series - 17 mm Rotary Potentiometer
Electrical Characteristics
Taper ....................................Linear, audio
Standard Resistance Range
.......................1 K ohms to 1 M ohms
Standard Resistance Tolerance .....±20 %
Residual Resistance .................1 % max.
Environmental Characteristics
Operating Temperature ...-10 °C to +50 °C
Power Rating
Linear .....................................0.2 watt
Dual Section ..................0.125 watt
Audio ......................................0.1 watt
Dual Section ....................0.06 watt
Maximum Operating Voltage
Linear ........................................ 200 V
Audio ......................................... 150 V
Sliding Noise ........................ 47 mV max.
Mechanical Characteristics
Mechanical Angle ....................300 ° ±5 °
Rotational Torque .......... 10 to 150 gf-cm
Detent Torque ............... 150 to 500 g-cm
Stop Strength .....................5 kg-cm min.
Rotational Life ...................15,000 cycles
Soldering Condition
...........260 °C max. within 3 seconds
Hardware ................. One fl at washer and
mounting nut supplied per
potentiometer with bushing
Product Dimensions
DIMENSIONS: MM
(INCHES)
PDB181-K
L
6.5
(.255)
2.0
(.078)
2.0
(.078)
9.5
(.374)
A
6.0
(.236)DIA.
1.0
(.039)
18 TEETH
KNURL
M7 x P0.75
DIA.
16.5
(.649)
0.5
(.019) 3.6
(.141)
17.0
(.669)DIA.
8.4
(.330)
30 °
1.2
(.047)
2.8
(.110) 12.5
(.492)
4.0
(.157)
1 2 3
1.0
(.039)
5.0
(.196)
5.0
(.196)
SHAFT SHOWN IN CCW POSITION
PDB181-A
L
6.5
(.255)
9.5
(.374)
2.0
(.078)
2.0
(.078)
6.0
(.236)
1.0
(.039)
A
M7 x P0.75
18 TEETH
KNURL
DIA.
17.0
(.669)
4.0
(.157)
3.6
(.141) 15.0
(.590)
8.4
(.330)
1.2
.047)
10.0
(.393)
1.0
(.039)
2.5
(.098)
13.5
(.531) 18.0 ± 0.5
(.708 ± .019)
30 °
SHAFT SHOWN IN CCW POSITION
1 2 3
Derating Curve
Ambient Temperature (°C)
20 40 50 60 70 80 90 1003010
0
20
33
40
60
80
100
0
Rating Power Ratio (%)
*RoHS COMPLIANT
2
31
SCHEMATIC
*RoHS Directive 2015/863, Mar 31, 2015 and Annex.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
BOURNS‘
PDB18 Series - 17 mm Rotary Potentiometer
Product Dimensions
DIMENSIONS: MM
(INCHES)
PDB181-B
L
6.5
(.255)
6.0
(.236)
1.0
(.039)
17.0
(.669)
3.5
(.137)
1.0
(.039)
15.0
(.590)
8.4
(.330)
1.2
(.047)
3.5
(.137)
10.0
(.393)
2.5
(.098)
23.0 ± 0.5
(.905 ± .019)
2.0
(.078)
9.5
(.374)
2.0
(.078)
ADIA.
18 TEETH
KNURL
M7 x P0.75
9.0
(.354)
30 °
SHAFT SHOWN IN CCW POSITION
1 2 3
PDB181-E
L
6.5
(.255)
1.0
(.039)
6.0
(.236)
2.0
(.078)
9.5
(.374)
2.0
(.078)
A
DIA.
16.5
(.649)
8.4
(.330)
1.2
(.047)
2.8
(.110)
5.0
(.196)
13.0
(.511)
3.5
(.137)
DIA.
17.0
(.669)DIA.
18 TEETH
KNURL
M7 x P0.75
30 °
SHAFT SHOWN IN CCW POSITION
1 2 3
PDB181-D
L
6.5
(.255)
0.5
(.019)
3.5
(.137)
7.8
(.307)
1.2
(.047)
2.8
(.110)
1.0
(.039)
5.0
(.196)
5.0
(.196)
11.5
(.452)
17.0
(.669)
1.0
(.039)
16.5
(.649)
2.0
(.078)
2.0
(.078)
9.5
(.374)
DIA.
6.0
(.236)
DIA.
A
18 TEETH
KNURL
M7 x P0.75
DIA.
30 °
SHAFT SHOWN IN CCW POSITION
1 2 3
Additional Features
Linear, audio and reverse audio taper
options
RoHS compliant*
Applications
Audio/TV sets
Amplifiers/mixers/drum machines/
synthesizers
PCs/monitors
Appliances
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS '
PDB18 Series - 17 mm Rotary Potentiometer
Product Dimensions
DIMENSIONS: MM
(INCHES)
L
6.5
(.255)
2.0
(.078)
2.0
(.078)
6.0
(.236)
1.0
(.039)
16.5
(.649)
13.2
(.519)
7.8
(.307)
1.2
(.047)
2.8
(.110)
4.0
(.157)
5.0
(.196)
5.0
(.196)
16.5
(.649)
3.5
(.137)
3.5
(.137)
9.5
(.370)
DIA.
17.0
(.669) DIA.
A
DIA.
18 TEETH
KNURL
M7 x P0.75
30 °
SHAFT SHOWN IN CCW POSITION
1 2 3
L
6.5
(.255)
3.8
(.149)
5.0
(.196)
8.4
(.330)
1.2
(.047)
2.8
(.110)
1.0
(.039)
12.5
(.492)
4.0
(.157)
5.0
(.196)
5.0
(.196)
17.0
(.669)
1.0
(.039)
6.0
(.236)
11.5
(.452)
2.0
(.078)
2.0
(.078)
A
DIA.
18 TEETH
KNURL
M7 x P0.75
R2 R1
DIA.
30 °
6 PLCS.
SHAFT SHOWN IN CCW POSITION
1 2 3
7.8
(.307)
1.2
(.047)
2.8
(.110)
1.0
(.039)
23.0
(.906)
3.5
(.138)
5.0
(.196)
5.0
(.196)
17.0
(.669)
L ± 0.5
6.5
(.255)
2.0
(.078)
11.5
(.452)
F
4.5
(.177)
6.0 +0/-0.1
(.236 +0/-.004)
DIA.
M7 x P0.75
3.5
(.138)
R1R2
6.0
(.236)
DIA.
30 ° ± 10 °
9.0
(.354)
SHAFT SHOWN IN CCW POSITION
2
2’
1
R1
R2
3
31
2.5
(.098)
SCHEMATIC
1 2 3
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS ' 15 j.5_ E 13 25 3o 5‘191 (—7709 (—1787 (—1934 1 my j; A 2“ A 30 L787) (984D [1.181) mm 15 20 25 30 35 5‘191 (—7787 (—1934 151D (1378) AL AL 2 2 2 L, [mm m
PDB18 Series - 17 mm Rotary Potentiometer
Product Dimensions
DIMENSIONS: MM
(INCHES)
PDB182-D
Dual Gang
PDB182-E
Dual Gang
L
6.5
(.255)
2.0
(.078)
2.0
(.078)
0.5
(.019)
3.5
(.137)
17.0
(.669)
4.5
(.177)
8.4
(.330)
1.2
(.047)
2.8
(.110)
1.0
(.039)
5.0
(.196)
5.0
(.196)
9.7
(.381)
16.5
(.649)
11.5
(.453)
11.5
(.452) 6.0
(.236)
1.0
(.039)
A
DIA.
18 TEETH
KNURL
M7 x P0.75
R2
R1
DIA.
30 °
6 PLCS.
SHAFT SHOWN IN CCW POSITION
1 2 3
Shaft Styles
K Type
L15
(.591) 18
(.709) 20
(.787) 25
(.984) 30
(1.181)
A6.5
(.256) 6.5
(.256) 11.5
(.453) 14
(.551) 19
(.748)
L20
(.787) 25
(.984) 30
(1.181)
30 °
6.5
(.256)
6.0 +0/-0.1
(.236 +0/-.004)
DIA.
SLOT SHOWN IN
CCW POSITION
1.0
(.039)
2.0
(.078)
L ± 0.5
(L ± .020)
A
18 TEETH
KNURL
P Type
6.0
(.236)DIA.
F Type
L15
(.591) 20
(.787) 25
(.984) 30
(1.181) 35
(1.378)
F7
(.276) 12
(.472) 12
(.472) 12
(.472) 12
(.472)
4.5
(.177)
DIA.
6.0 +0/-0.1
(.236 +0/-.004)
DIA.
6.5
(.256)
L ± 0.5
(L ± .020)
F
L
6.5
(.255)
13.5
(.531)
8.0
(.314)
8.4
(.330)
1.2
(.047)
2.8
(.110)
5.0
(.196)
5.0
(.196)
17.0
(.669)
14.0
(.551)
1.0
(.039)
6.0
(.236)
2.0
(.078)
11.5
(.452)
2.0
(.078)
A
DIA.
18 TEETH
KNURL
M7 x P0.75
R2 R1
DIA.
30 °
SHAFT SHOWN IN CCW POSITION
1 2 3
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS B 1 K415K 0 A esishnc sisnn ohms) Code 1000 102 2.000 202 5.000 502 10,000 103 20,000 203 50,000 503 100,000 104 200,000 204 500,000 504 1000000 105 z mmwun 2 BOURNS'
How To Order
PDB18 1 - K 4 25 K - 103 A1
Model
Number of Sections
• 1 = Single Section
• 2 = Dual Section
Terminal Confi guration
(Pin Layout)
(see individual drawings)
• K = PC Pins vertical/
Down Facing
(12.5 mm)
• A = PC Pins vertical/
Down Facing
(18.0 mm)
• B = PC Pins vertical
Down Facing
(23.0 mm)
• E = Solder Lugs
Rear Facing
• P = PC Pins
Rear Facing
• D = PC Pins
Front Facing
Detent Option
• 2 = Center Detent
• 4 = No Detents
• 5 = 10 Detent / 11 Position
• 6 = 20 Detent / 21 Position
• 7 = 30 Detent / 31 Position
• 8 = 40 Detent / 41 Position
Standard Shaft Length
• 15 = 15 mm
• 18 = 18 mm
• 20 = 20 mm
• 25 = 25 mm
• 30 = 30 mm
Shaft Style
• F = Metal Flatted Shaft
• K = Metal Knurled Type Shaft
18 Toothed Serration Type
• P = Metal Plain Shaft
Resistance Code (See Table)
Resistance Taper (See Taper Charts)
Taper Series followed by Curve Number
Other styles available.
Standard Resistance Table
Resistance Resistance
(Ohms) Code
1,000 102
2,000 202
5,000 502
10,000 103
20,000 203
50,000 503
100,000 104
200,000 204
500,000 504
1,000,000 105
PDB18 Series - 17 mm Rotary Potentiometer
Tapers
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
A Series Tapers
Terminal 1-2 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)
(05A): A1
(10A): A2
(15A): A3
(20A): A4
(25A): A5
(30A): A6
REV. 10/19
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
B Series Tapers
Terminal 1-2 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)
(5B): B5
(B): B
(1B): B1
(2B): B2
(2B): B2
(3B): B3
(4B): B4
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
C Series Tapers
Terminal 1-2 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)
(30C): C6
(05C): C1
(10C): C
(15C): C3
(25C): C5
(20C): C4
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Asia-Pacific: Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
EMEA: Tel: +36 88 885 877 • Email: eurocus@bourns.com
The Americas: Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com
BOURNS Page hlfQI/A/I/WW.[mum5.Com/IfiaI/dlsC/almersrtenfisindrgu/Icres mtg/MW.boums.cum/docs/Legal/disclaimel Ed!
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9