CS160808 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
5:0va — 15 1031 005) Inductance 0 Test Freq. SRF MHz DER | nus 0H m. % lyp. o M m lyp. ma mA ma CS|GDBDBVA7NK 0.047 :10 45 50 260 320 150 200 CS|GDBDBVSENK 0.060 :10 45 50 250 290 200 200 CS|GDBDBVEZNK 0.032 :10 45 50 245 230 250 200 CS|EDBDBVRTUK 0,10 :10 30 25 240 270 250 200 CS|EDBDBVR12K 0,12 :10 30 25 205 250 300 200 CS|EDBDBVR15K 0,15 :10 30 25 100 250 350 200 CS|EDBDBVRTEK 0,10 :10 30 25 165 220 400 200 CS|EDBDBVR22K 0,22 :10 30 25 150 200 400 200 CS|EDBDBVR27K 0,27 :10 30 25 136 190 500 200 CS|EDBDBVR33K 0,33 :10 30 25 125 130 550 150 CS|EDBDBVR39K 0,30 :10 30 25 110 170 500 150 CS|EDBDBVR47K 0,47 :10 30 25 105 150 700 150 CS|GDBDBVR56K 0,56 :10 30 25 05 150 900 150 CS|EDBDBVRSEK 0,60 :10 30 25 00 140 900 150 CS|EDBDBVR52K 0,02 :10 30 25 75 130 1400 100 CS|EDBDBVTRUK 1,0 :10 50 1o 70 95 500 100 0816030371 MK 12 :10 50 10 60 so 600 100 ’7 ' CS|EDBDBVTR5K 1,5 :10 50 1o 55 70 550 50 CS|EDBDBVTREK 1,3 :10 50 1o 50 70 750 50 CS|EDBDBVZR2K 2,2 :10 50 1o 45 so 900 50 CS|EDBDBVZR7K 2,7 :10 50 1o 40 55 1000 50 : i - k w ‘2 D (7 DD] [079 03‘) WW "7 W 7 7 1i 1ng m 1 51» %~1 F
CS160808 Series - Ferrite Multi-Layer Chip Inductors
Bourns Part No. Inductance Q Test Freq. SRF MHz DCR I rms
μH Tol. % typ. L,Q MHz min. typ. mΩmax. mA max.
CS160808-47NK 0.047 ±10 45 50 260 320 150 200
CS160808-68NK 0.068 ±10 45 50 250 290 200 200
CS160808-82NK 0.082 ±10 45 50 245 280 250 200
CS160808-R10K 0.10 ±10 30 25 240 270 250 200
CS160808-R12K 0.12 ±10 30 25 205 260 300 200
CS160808-R15K 0.15 ±10 30 25 180 250 350 200
CS160808-R18K 0.18 ±10 30 25 165 220 400 200
CS160808-R22K 0.22 ±10 30 25 150 200 400 200
CS160808-R27K 0.27 ±10 30 25 136 190 500 200
CS160808-R33K 0.33 ±10 30 25 125 180 550 150
CS160808-R39K 0.39 ±10 30 25 110 170 600 150
CS160808-R47K 0.47 ±10 30 25 105 160 700 150
CS160808-R56K 0.56 ±10 30 25 95 150 900 150
CS160808-R68K 0.68 ±10 30 25 80 140 900 150
CS160808-R82K 0.82 ±10 30 25 75 130 1400 100
CS160808-1R0K 1.0 ±10 50 10 70 95 500 100
CS160808-1R2K 1.2 ±10 50 10 60 80 600 100
CS160808-1R5K 1.5 ±10 50 10 55 70 650 50
CS160808-1R8K 1.8 ±10 50 10 50 70 750 50
CS160808-2R2K 2.2 ±10 50 10 45 60 900 50
CS160808-2R7K 2.7 ±10 50 10 40 55 1000 50
9.0
(.354)
12.0
(.472)
2.0 ± 0.8
(.079 ± .031)
50.0
(1.969)
178.0
(7.00)
DIA.
13.0 ± 0.5
(.512 ± .020)DIA.
13.0 ± 0.5
(.512 ± .020)
DIA.
21.0 ± 0.8
(.827 ± .031)
Packaging Specifications
Features
0603 size
Magnetic shielding
High Q characteristics
Nickel barrier
RoHS compliant*
Applications
Prevention of electromagnetic
interference to signals on the secondary
side of electronic equipment
Electrical Specifications
Product Dimensions
Recommended Layout
1.6 ± 0.15
(.063 ± .006)
0.5
(.020) MAX.
0.8 ± 0.15
(.031 ± .006)
0.8 ± 0.15
(.031 ± .006)
General Specifications
Temperature Rise
...................20 ˚C max. at rated current
Operating Temperature
..................................-55 °C to +125 °C
Storage Temperature
.................................-55 °C to +125 °C
Reflow Soldering ...230 °C, 50 sec. max.
Resistance to Soldering Heat
...............................260 ˚C, 10 seconds
Materials
Base Material ................................Ferrite
Terminal.....................................Ag/Ni/Sn
Packaging..................4,000 pcs. per reel
1.3
(.051)
REF.
REF.
0.5
(0.02)
REF.
1.0
(.039)
REF.
1.0
(.039)
DIMENSIONS: MM
(INCHES)
*RoHS COMPLIANT
* *RoHS Directive 2002/95/EC Jan 27, 2003 including Annex.
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on
the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf
BOURNS‘
Surface Mount Chip Inductor Capability Matrix
REV. 05/11
CS160808 Series - Ferrite Multi-Layer Chip Inductors
0.1μH
101
0.01
Inductance (μH)
DC Bias (mA)
DC Bias Characteristics
0.1
10
1
100
100 1000 1800
1.0μH
0.1μH
101
0.01
Inductance (μH)
Inductance Characteristics
0.1
10
1
100 10001800
1.0μH
Frequency (MHz)
101
0
10
20
30
40
50
60
70
80
90
100
Q
Q Characteristics
100 1000 1800
1.0μH
Frequency (MHz)
0.1μH
101
0.1
Impedance (Ohms)
Frequency (MHz)
Impedance Characteristics
10
1
100
1000
10000
100 1000 1800
050-25
-15
-10
-5
0
5
10
15
ΔL/L (%)
Temperature (¡C)
Temperature Characteristics
5752
0.1μH
0.1μH
1.0μH
1.0μH
Electrical Specifications
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
its affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
their devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining
applications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property
or environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives
on a case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at
the user’s sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III
devices and generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at
the user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns
and the user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
prior authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R

Products related to this Datasheet

FIXED IND 2.2UH 50MA 900MOHM SMD
Available Quantity: 8,118
Unit Price: 0.19
FIXED IND 820NH 100MA 1.4OHM SMD
Available Quantity: 8,000
Unit Price: 0.19
FIXED IND 270NH 200MA 500MOHM SM
Available Quantity: 7,994
Unit Price: 0.19
FIXED IND 100NH 200MA 250MOHM SM
Available Quantity: 7,680
Unit Price: 0.19
FIXED IND 1UH 100MA 500 MOHM SMD
Available Quantity: 2,646
Unit Price: 0.19
FIXED IND 2.7UH 50MA 1 OHM SMD
Available Quantity: 2,068
Unit Price: 0.19
FIXED IND 470NH 150MA 700MOHM SM
Available Quantity: 5,746
Unit Price: 0.19
FIXED IND 1.8UH 50MA 750MOHM SMD
Available Quantity: 164
Unit Price: 0.19
FIXED IND 1.2UH 100MA 600MOHM SM
Available Quantity: 0
Unit Price: 0.06467
FIXED IND 1.5UH 50MA 650MOHM SMD
Available Quantity: 0
Unit Price: 0.06467
FIXED IND 47NH 200MA 150MOHM SMD
Available Quantity: 0
Unit Price: 0.06467
FIXED IND 68NH 200MA 200MOHM SMD
Available Quantity: 0
Unit Price: 0.06467
FIXED IND 82NH 200MA 250MOHM SMD
Available Quantity: 0
Unit Price: 0.06467
KIT INDUCTOR CHIP SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 120NH 200MA 300MOHM SM
Available Quantity: 0
Unit Price: 0.06467
FIXED IND 150NH 200MA 350MOHM SM
Available Quantity: 0
Unit Price: 0.06467
FIXED IND 180NH 200MA 400MOHM SM
Available Quantity: 0
Unit Price: 0.06467
FIXED IND 220NH 200MA 400MOHM SM
Available Quantity: 0
Unit Price: 0.06467
FIXED IND 330NH 150MA 550MOHM SM
Available Quantity: 0
Unit Price: 0.06467
FIXED IND 390NH 150MA 600MOHM SM
Available Quantity: 0
Unit Price: 0.06467
FIXED IND 680NH 150MA 900MOHM SM
Available Quantity: 0
Unit Price: 0.06467
FIXED IND 560NH 150MA 900MOHM SM
Available Quantity: 0
Unit Price: 0.19