VICCJR
375V Maxi Family Rev 10.3
Page 5 of 15 07/2019
375V Input
Parameter Min Typ Max Unit Notes
Efficiency
S375A5C300BL (enhanced efficiency) 84.0 87.0 % Nominal input; 75% load; 25°C
V375A5C300BL (standard efficiency) 82.0 83.3
Ripple and noise 80 100 mV P-P; Nominal input; full load; 20MHz bandwidth
Output OVP set point 6.03 6.25 6.47 Volts 25°C; recycle input voltage or PC to restart (>100ms off)
Dissipation, standby 8.8 10.2 Watts No load
Load regulation ±0.02 ±0.2 % No load to full load; nominal input
Load current 0 60 Amps
Current limit 61.2 69 81 Amps Output voltage 95% of nominal
Short circuit current 42 69 81 Amps Output voltage <250mV
5VOUT, 300W (e.g. S375A5C300BL, V375A5C300BL)
Parameter Min Typ Max Unit Notes
Efficiency
S375A12C600BL (enhanced efficiency) 86.0 89.0 % Nominal input; 75% load; 25°C
V375A12C600BL (standard efficiency) 86.0 87.1
Ripple and noise 320 400 mV P-P; Nominal input; full load; 20MHz bandwidth
Output OVP set point 13.7 14.3 14.9 Volts 25°C; recycle input voltage or PC to restart (>100ms off)
Dissipation, standby 8.7 13 Watts No load
Load regulation ±0.02 ±0.2 % No load to full load; nominal input
Load current 0 50 Amps
Current limit 51 57.5 67.5 Amps Output voltage 95% of nominal
Short circuit current 35 57.5 67.5 Amps Output voltage <250mV
12VOUT, 600W (e.g. S375A12C600BL, V375A12C600BL)
Parameter Min Typ Max Unit Notes
Efficiency
S375A8C300BL (enhanced efficiency) 85.0 87.0 % Nominal input; 75% load; 25°C
V375A8C300BL (standard efficiency) 82 83.1
Ripple and noise 220 275 mV P-P; Nominal input; full load; 20MHz bandwidth
Output OVP set point 9.36 9.7 10.1 Volts 25°C; recycle input voltage or PC to restart (>100ms off)
Dissipation, standby 9.3 10.8 Watts No load
Load regulation ±0.02 ±0.2 % No load to full load; nominal input
Output Current 0 37.5 Amps
Current limit 38.2 43.1 50.7 Amps Output voltage 95% of nominal
Short circuit current 26.2 43.1 50.7 Amps Output voltage <250mV
8V
OUT
, 300W (e.g. S375A8C300BL, V375A8C300BL)
Parameter Min Typ Max Unit Notes
Efficiency
S375A8C400BL (enhanced efficiency) 84.0 87.0 % Nominal input; 75% load; 25°C
V375A8C400BL (standard efficiency) 82.5 83.6
Ripple and noise 288 360 mV P-P; Nominal input; full load; 20MHz bandwidth
Output OVP set point 9.55 9.9 10.3 Volts 25°C; recycle input voltage or PC to restart (>100ms off)
Dissipation, standby 17.9 19 Watts No load
Load regulation ±0.02 ±0.2 % No load to full load; nominal input
Load current 0 50 Amps
Current limit 51 57.5 67.5 Amps Output voltage 95% of nominal
Short circuit current 35 57.5 67.5 Amps Output voltage <250mV
8VOUT, 400W (e.g. S375A8C400BL, V375A8C400BL)
Module-Specific Operating Specifications (Cont.)