GOLD (Sp-in MIN)
GOLD (30p-in MIN)
GOLD (1p-in MIN)
GOLD (Sp-in MIN)
GOLD (30p-in MIN)
PS-89675-3460
PRODUCT SPECIFICATION
MIL-STD-348A, FIG. 310.2
INTERFACE
SPECIFICATION
DESCRIPTION
THIS DRAWING CONTAINS INFORMATION THAT IS FROFRIETARV TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
GOLD (30p-in MIN)
DIMENSION UNITS
SCALE
CURRENT REV DESC:
W .NMI NTS molex
GOLD (1p-in MIN) GOLD (1p-in MIN) GOLD (1p-in MIN) V
W EC No: 622231
GOLD (1p-in MIN) GOLD (1p-in MIN) GOLD (1p-in MIN) v DRWN: CWEIOZ 2019/07/22
V CHK'D: YCHENG 2019/08/13
PART NO. JAM NUT QTY WASHER QTY IN / MM BODY CONTACT JAM NUT & LOCK WASHER APPR: YCHENG _ 2019/08/13
V INITIAL REVISION. WWW mm mm mm
INCLUDED INCLUDED DIM A PLATING PLATING PLATING N DRWN JLEEOZ 2014/03/28
APPR: WSPINK 2014/03/28
BS 2019/07/22 ADD ‘73251T4964 PER EWR13243-A I THIRDANGLE PROJECTION DRAWING SERIES MATERIAL NUMBER CUSTOMER SHEET NUMBER
DOCUMENT STATUS P1 RELEASE DATE 2019/08/13 09:32:13 I REV- DATE DESCRIPTION VT @ ET
I
MATERIALS AND FINISHES:
BODY, JAM NUT: BRASS
FINISH: SEE TABLE
CENTER CONTACT: BERYLLIUM COPPER
PLATED GOLD
INSULATOR: TEFLON
LOCK WASHER: PHOSPHOR BRONZE
FINISH: SEE TABLE
PACKAGING: BY STANDARD TRAY
SD-73251-496 IS CONTINUATION FOR SD-73251-220
MIN..240
6.10
.256
6.50
⌀
PANEL CUTOUT
.135 / 3.42 MAX
THICKNESS
SQ..276
7.00
.250
6.35
REF.050
1.27
SQ.
4 PLACES
.039
1.00
HEX.
.315
8.00
.076
1.93
JAM NUT
.378
9.60
⌀
.020
0.50
.411
10.44
.770
19.55
.650
16.51
.450
11.43
1/4-36 UNS-2A
DIM A
DIM A
.020
0.50
SMA JACK
INTERFACE
LOCK WASHER
TYP..200
5.08
TYP..100
2.54
TYP..100
2.54
TYP..200
5.08
MIN.
5 PLACES
.059
1.50
⌀
RECOMMENDED PCB LAYOUT
.574
14.58
R/P
PS-89675-3460 PRODUCT SPECIFICATION
MIL-STD-348A, FIG. 310.2 INTERFACE
SPECIFICATION DESCRIPTION
B5 2019/07/22 ADD -73251-4964 PER EWR13243-A
REV. DATE DESCRIPTION
73251-4964 1 1 .075 / 1.91 GOLD (5µ-in MIN)
OVER NICKEL (50µ-in MIN)
GOLD (30µ-in MIN)
OVER NICKEL(100µ-in MIN)
GOLD (1µ-in MIN)
OVER NICKEL (50µ-in MIN)
73251-4963 NOT INCLUDED NOT INCLUDED .110 / 2.79 GOLD (5µ-in MIN)
OVER NICKEL (50µ-in MIN)
GOLD (30µ-in MIN)
OVER NICKEL(100µ-in MIN) ------------------------
73251-4962 1 NOT INCLUDED .110 / 2.79 NICKEL (100µ-in MIN) GOLD (30µ-in MIN)
OVER NICKEL(100µ-in MIN) NICKEL (100µ-in MIN)
73251-4961 2 1 .155 / 3.94 GOLD (1µ-in MIN)
OVER NICKEL (50µ-in MIN)
GOLD (1µ-in MIN)
OVER NICKEL (50µ-in MIN)
GOLD (1µ-in MIN)
OVER NICKEL (50µ-in MIN)
73251-4960 1 1 .075 / 1.91 GOLD (1µ-in MIN)
OVER NICKEL (50µ-in MIN)
GOLD (1µ-in MIN)
OVER NICKEL (50µ-in MIN)
GOLD (1µ-in MIN)
OVER NICKEL (50µ-in MIN)
PART NO. JAM NUT QTY WASHER QTY IN / MM BODY CONTACT JAM NUT & LOCK WASHER
INCLUDED INCLUDED DIM A PLATING PLATING PLATING
ELECTRICAL REQUIREMENTS:
1. VOLTAGE STANDING WAVE RATIO
1.1(MAX) @0-6GHz.
1.5(MAX) @6-12GHz.
1.8(MAX) @12-18GHz.
2. RF INSERTION LOSS:
0.1(MAX) @0-6GHz.
0.4(MAX) @6-12GHz.
0.7(MAX) @12-18GHz.
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 622231
DRWN:
CWEI02
2019/07/22
CHK'D:
YCHENG
2019/08/13
APPR:
YCHENG
2019/08/13
INITIAL REVISION:
DRWN:
JLEE02
2014/03/28
APPR:
WSPINK
2014/03/28
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
73251
SMA JACK RA
BLKHD RM PCB TH SMA-J/RA/PCB, EWR-2144
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-73251-496
PSD
000
B5
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 1
DIMENSION UNITS
SCALE
IN/MM
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: master-tb-prod-C
REVISION: H
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2019/08/13 09:32:13
C
12
12
11
11
10
10
9
9
H
8
H
8
G
7
G
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1