MI-J00 Series Datasheet by Vicor Corporation

View All Related Products | Download PDF Datasheet
fl VICDR BE BE VICOFx’
DC-DC Converters
10 to 50 Watts
MI-J00
MI-J00 DC-DC Converters Rev 1.4 vicorpower.com
Page 1 of 7 06/2017 800 927.9474
Operating Storage
I = – 40 to +100 I = 55 to +125
M = – 55 to +100 M = 65 to +125
Features & Benefits
Inputs:
28VDC per MIL-STD-704D/E/F
155VDC per MIL-STD-1399A
270VDC per MIL-STD-704D/E/F
Single output: 2 – 48VDC
Up to 23W/in3
MIL-STD-810 environments
Up to 90% efficiency
Remote sense
Current limit
ZCS power architecture
Low noise FM control
Size: 2.28” x 2.4” x 0.5”
(57,9 x 61,0 x 12,7mm)
Product Highlights
The MI-J00 family of DC-DC converters is
designed for applications utilizing distributed
power architectures. Based on Vicors VI-200
/ VI-J00 family of zero-current switching,
component-level DC-DC converters, the MI-J00
family offers exceptional performance in terms
of power density, efficiency, noise, ease of use,
and reliability.
The MI-J00 family meets the steady-state input
voltage requirements of MIL-STD-704D/E/F for
the 28VDC (MI-J2X) and 270VDC input (MI-J6X).
The 155VDC input (MI-J5X) meets MIL-STD-1399A.
When used with the MI-IAM input attenuator
module, the 28V or 270V input MI-J00 converter
meets the transient and spike requirements of
MIL-STD-704, MIL STD-1275, and DO-160. Please
refer to the MI-IAM data sheet for details.
The output voltage can be externally trimmed
or programmed from 50% to 110% of nominal
output. Current limiting, remote sense, and an
inhibit pin all combine to offer a high degree of
protection, versatility, and reliability for
power systems.
Fully encapsulated in Vicor’s industry standard
package, the MI-J00 family meets MIL-STD-810
environmental testing requirements for humidity,
fungus, salt-fog, explosive atmosphere,
acceleration, vibration, and shock.
Z = 2.0V
Y = 3.3V
0 = 5.0V
X = 5.2V
W = 5.5V
V = 5.8V
T = 6.5V
R = 7.5V
M = 10V
1 = 12V
P = 13.8V
2 = 15V
N = 18.5V
3 = 24V
L = 28V
J = 36V
K = 40V
4 = 48V
MI-J
Converter Selection Chart
Semi-custom modules available, consult factory.
Nominal Range Transient
[a] Notes
2 = 28V 18 – 50V
[b]
60V 28VDC input per MIL-STD 704D/E/F
5 = 155V 100 – 210V 230V 155VDC input per MIL-STD-1399A
6 = 270V 125 – 400V
[c]
475V 270VDC input per MIL-STD-704D/E/F
7 = 165V 100 – 310V n/a
5V <5V
A = 10W A =
Z = 25W Z = 5A
Y = 50W Y = 10A
[a] Transient voltage for 1 second.
[b] 16V operation at 75% load.
[c] These units rated at 75% load from 125 – 150VIN: MI-J6Z-xY, MI-J6Y-xY, MI-J60-xY
Packaging Options
Standard: Slotted baseplate
SlimMod: Flangeless baseplate, option suffix: - S
Example: MI - JXX - XX - S
FinMod: Finned heat sink, option suffix:
- F1, -F2, -F3 and - F4
Examples:
MI - JXX - XX -F1, 0.25” fins, longitudinal
MI - JXX - XX -F2, 0.50” fins, longitudinal
MI - JXX - XX -F3, 0.25” fins, transverse
MI - JXX - XX -F4, 0.50” fins, transverse
Input Voltage
Output Voltage Product Grade Temperatures (°C)
Output Power/Current VOUT
Viv VICOR
MI-J00 DC-DC Converters Rev 1.4 vicorpower.com
Page 2 of 7 06/2017 800 927.9474
MI-J00
Parameter Min Typ Max Units Test Conditions
Inrush charge 60 x 10-6 100 x 10-6 Coulombs Nominal line
Input reflected 10% IIN Nominal line, full load
ripple current – pp
Input ripple rejection
dB 120Hz, nominal line
dB 2400Hz, nominal line
No load power dissipation 1.35 2 Watts
Converter Specifications
(Typical at TBP =25°C, nominal line and 75% load, unless otherwise specified)
30+ 20 Log
(
VIN
)
VOUT
20+ 20 Log
(
VIN
)
VOUT
Input Specifications
Parameter Min Typ Max Units Test Conditions
Gate out impedance 50 Ω
Gate in impedance 1000 Ω
Gate in high threshold 6 Volts Use open collector
Gate in low threshold 0.65 Volts
Gate in low current 6 mA
Control Pin Specifications
Parameter Min Typ Max Units Test Conditions
Setpoint accuracy 0.5 1 %VNOM
Load/line regulation
0.05 0.2 %VNOM LL to HL, 10% to Full Load
0.2 0.5 %VNOM LL to HL, No Load to 10%
Output temperature drift 0.01 0.02 % / °C Over rated temperature
Long term drift 0.02 %/1K hours
Output ripple – pp
100 150 mV
Whichever is greater
1.0 1.5 %VNOM 20MHz bandwidth
Trim range
[a]
50 110 %VNOM
Total remote 0.5 Volts
sense compensation
Current limit 105 125 %INOM Automatic restart
Short circuit current 105 130 %INOM
Output Characteristics
[a]
10V to 15V outputs, standard trim range ±10%. Consult factory for wider trim range.
Note: The permissible load current must never be exceeded during normal, abnormal or test conditions. For additional output related application information,
please refer to output connections on page 5.
VICOR
MI-J00 DC-DC Converters Rev 1.4 vicorpower.com
Page 3 of 7 06/2017 800 927.9474
MI-J00
Converter Specifications (Cont.)
(Typical at TBP =25°C, nominal line and 75% load, unless otherwise specified)
Parameter Min Typ Max Units Test Conditions
Input to output 3,000 VRMS Baseplate earthed
Output to baseplate 500 VRMS
Input to baseplate 1,500 VRMS
Input to output capacitance 50 75 pF
Dielectric Withstand Characteristics
Parameter Min Typ Max Units Test Conditions
Efficiency 80 – 90%
Baseplate to sink 0.14 °C/Watt With thermal pads
Thermal Characteristics
Parameter Min Typ Max Units Test Conditions
Altitude - method 500.2 70,000 feet Procedure II
Humidity - method 507.2 88/240 %/ hours Procedure I, cycle 1
Acceleration - method 513.3 9 g Procedure II
Vibration - method 514.3 20 g Procedure I, category 6
Shock - method 516.3 40 g Procedure I
Enviornmental – MIL-STD-810D
Parameter Min Typ Max Units Test Conditions
25°C Ground Benign: G.B. 3,732 1,000 hours
50°C Naval Sheltered: N.S. 672 1,000 hours
65°C Airborne Inhabited
Cargo: A.I.C. 526 1,000 hours
Reliability – MIL-HDBK-217F (MI-J2L-MY)
Parameter Min Typ Max Units Test Conditions
Weight 3.5 3.7 3.8 Ounces
101 107 109 Grams
Mechanical Specifications
VICOR
MI-J00 DC-DC Converters Rev 1.4 vicorpower.com
Page 4 of 7 06/2017 800 927.9474
MI-J00
Parameter I-Grade M-Grade
Storage temperature -55°C to +125°C -65°C to +125°C
Operating temperature (baseplate) -40°C to +100°C -55°C to +100°C
Power cycling burn-in 12 hours, 29 cycles 96 hours, 213 cycles
Temperature cycled with power off 12 cycles 12 cycles
17°C per minute rate of change -65°C to +100°C -65°C to +100°C
Test data supplied at these temperatures
[a]
-40°C, +80°C -55°C, +80°C
Warranty 2 years 2 years
Environmental compliance MIL-STD-810 MIL-STD-810
Derating NAVMAT P-4855-1A NAVMAT P-4855-1A
Product Grade Specifications
Converter Specifications (Cont.)
[a] Test data available for review or download from vicorpower.com
Parameter Qualification
Altitude
MIL-STD-810D, Method 500.2, Procedure III, explosive decompression (40K ft.).
MIL-STD-810D, Method 500.2, Procedure II, 40,000ft., 1000 – 1500ft./ min. to 70,000ft., unit functioning
Explosive Atmosphere MIL-STD-810C, Method 511.1, Procedure I
Vibration
MIL-STD-810D, Method 514.3, Procedure I, category 6, helicopter, 20g
MIL-STD-810D, Method 514.3 random: 10 – 300Hz @ 0.02g2/Hz, 2000Hz @ 0.002g2/ Hz, 3.9 total Grms
3 h rs/axis. Sine: 30Hz @ 20g, 60Hz @ 10g, 90Hz @ 6.6g, 120Hz @ 5.0g, 16.0 total Grms, 3 axes
MIL-STD-810E, Method 514.4, Table 514.4-VII, ±6db/ octave, 7.7Grms, 1hr/ axis
Shock
MIL-STD-810D, Method 516.3, Procedure I, functional shock, 40g
MIL-STD-202F, Method 213B, 18 pulses, 60g, 9ms
MIL-STD-202F, Method 213B, 75g, 11ms saw tooth shock
MIL-STD-202F, Method 207A, 3 impacts / axis, 1, 3, 5 feet
Acceleration MIL-STD-810D, Method 513.3, Procedure II Operational test, 9g for 1 minute along 3 mutually perpendicular axes
Humidity MIL-STD-810D, Method 507.2, Procedure I, cycle I, 240hrs, 88% relative humidity
Solder Test MIL-STD-202, Method 208, 8hr. aging
Fungus MIL-STD-810C, Method 508.1
Salt-Fog MIL-STD-810C, Method 509.1
Enviornmental Qualifications
Maximum Capacitance, Rated Output Voltage <5V
Maximum Capacitance, Rated Output Voltage 5V
Rated VOUT (V)
IOUT Rating (A)
CMAX (µF)
IOUT Rating (A)
CMAX (µF)
2 to <3
10
1500
>10 to 20
5000
3 to <5
10
1000
>10 to 20
5000
Rated VOUT (V)
POUT Rating (W)
CMAX (µF)
POUT Rating (W)
CMAX (µF)
5 to <7.5
50
1000
>50 to 100
1500
7.5 to <10
50
400
>50 to 100
700
10 to <28
50
400
>50 to 100
500
>28
50
150
>50 to 100
250
400 Nominal Power Rating VICOR
MI-J00 DC-DC Converters Rev 1.4 vicorpower.com
Page 5 of 7 06/2017 800 927.9474
MI-J00
Output Connections and Considerations
The permissible load current
[e] must never be exceeded during
normal, abnormal or test conditions. Converters subject to
dynamic loading exceeding 25% of rated current must be
reviewed by Vicor Applications Engineering to ensure that the
converter will operate properly.
Under dynamic load, light load, or no load conditions, the
converter may emit audible noise. Converters that utilize remote
sense may require compensation circuitry to offset the phase
lag caused by the external output leads and load impedance.
Remote Sense leads must be protected for conditions such as
lead reversal, noise pickup, open circuit, or excessive output lead
resistance between the sense point and the converters output
terminals. For applications that may draw more than the rated
current, a fast acting electronic circuit breaker must be utilized
to protect the converter. Under no circumstance should the
rated current be exceeded. Utilizing or testing of current limit or
short circuit current will damage the converter. Ensure that the
total output capacitance connected to the converter does not
exceed the limits on Page 4.
Storage
Vicor products, when not installed in customer units, should
be stored in ESD safe packaging in accordance with
ANSI/ESD S20.20, “Protection of Electrical and Electronic
Parts, Assemblies and Equipment” and should be maintained
in a temperature controlled factory/warehouse environment
not exposed to outside elements controlled between the
temperature ranges of 15ºC and 38ºC. Humidity shall not be
condensing, no minimum humidity when stored in an ESD
compliant package.
[e] Permissible load current:
+OUT
+IN
–IN –OUT
Zero Current
Switching
Converter
C1a
C1b
C2a
C2b
C3
F1
Figure 1 — Basic module operation requires fusing, grounding, bypassing capacitors.* See Design Guide & Applications Manual.
Basic Module Operation
Nominal Power Rating
Nominal VOUT
C3 (µF) =
400
VIN Minimum
m a GED m. .5 (7 51:10 3s 7 ”mam“ 2‘3 2‘; VICOR
MI-J00 DC-DC Converters Rev 1.4 vicorpower.com
Page 6 of 7 06/2017 800 927.9474
MI-J00
Mechanical Drawing
5
6
7
8
9
4
3
2
1
0.080 Dia (2) places 0.080 Dia (2) places
Solder plate Matte tin over copper
over copper alloyalloy
0.040 (1,0) Dia (7) places 0.040 Dia (7) places
Matte tin over copper
Solder plate
over copper alloyalloy
.01
Aluminum Base
Product ID
this surface
Function
+In
-In
+Out
Trim
–Sense
–Out
Pin #
1
2
3
4
5
6
7
8
9
FULL R
+.030 (0,76)
-.000 (0)
(5,6) Min.
(7,6) Min. (44,4) Max.
(61,0)
(57,9)
(3,0)
(12,7)
1.90
.65
(16,5)
.49
(12,4)
.30±.015
(7,6)±(0,38)
.15
2.10
(53,4)
(33,0)
.40
(10,2)
.35± .015
(8,9)±(0,38)
1.40
(35,6)
1.00
(25,4)
.70
(17,8)
Gate In
Gate Out
+Sense
VI-J00 Mechanical Diagram
VI-J00
2.28
1.30
(3,8) .15
(3,8)
(48,3)
.22
.12
.50
.30
2.40
1.75
Standard RoHS
Standard RoHS
MI-J00
Note: For alternate package options refer to the mechanical drawing page of vicorpower.com
VICOR
MI-J00 DC-DC Converters Rev 1.4 vicorpower.com
Page 7 of 7 06/2017 800 927.9474
MI-J00
Vicor Corporation
25 Frontage Road
Andover, MA, USA 01810
Tel: 800-735-6200
Fax: 978-475-6715
email
Customer Service: custserv@vicorpower.com
Technical Support: apps@vicorpower.com
Vicor’s comprehensive line of power solutions includes high density AC-DC and DC-DC modules and
accessory components, fully configurable AC-DC and DC-DC power supplies, and complete custom
power systems.
Information furnished by Vicor is believed to be accurate and reliable. However, no responsibility is assumed by Vicor for its use. Vicor
makes no representations or warranties with respect to the accuracy or completeness of the contents of this publication. Vicor reserves
the right to make changes to any products, specifications, and product descriptions at any time without notice. Information published by
Vicor has been checked and is believed to be accurate at the time it was printed; however, Vicor assumes no responsibility for inaccuracies.
Testing and other quality controls are used to the extent Vicor deems necessary to support Vicor’s product warranty. Except where
mandated by government requirements, testing of all parameters of each product is not necessarily performed.
Specifications are subject to change without notice.
Visit http://www.vicorpower.com/vi-200_vi-j00 for the latest product information.
Vicor’s Standard Terms and Conditions and Product Warranty
All sales are subject to Vicor’s Standard Terms and Conditions of Sale, and Product Warranty which are available on Vicor’s webpage
(http://www.vicorpower.com/termsconditionswarranty) or upon request.
Life Support Policy
VICOR’S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE SUPPORT DEVICES OR SYSTEMS WITHOUT THE
EXPRESS PRIOR WRITTEN APPROVAL OF THE CHIEF EXECUTIVE OFFICER AND GENERAL COUNSEL OF VICOR CORPORATION. As used
herein, life support devices or systems are devices which (a) are intended for surgical implant into the body, or (b) support or sustain life and
whose failure to perform when properly used in accordance with instructions for use provided in the labeling can be reasonably expected to
result in a significant injury to the user. A critical component is any component in a life support device or system whose failure to perform
can be reasonably expected to cause the failure of the life support device or system or to affect its safety or effectiveness. Per Vicor Terms
and Conditions of Sale, the user of Vicor products and components in life support applications assumes all risks of such use and indemnifies
Vicor against all liability and damages.
Intellectual Property Notice
Vicor and its subsidiaries own Intellectual Property (including issued U.S. and Foreign Patents and pending patent applications) relating to the
products described in this data sheet. No license, whether express, implied, or arising by estoppel or otherwise, to any intellectual property
rights is granted by this document. Interested parties should contact Vicor’s Intellectual Property Department.

Products related to this Datasheet

DC DC CONVERTER 40V 50W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 40V 50W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 40V 25W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 28V 50W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 28V 25W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 28V 25W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 28V 50W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 28V 25W
Available Quantity: 0
Unit Price: 914.6
DC DC CONVERTER 28V 25W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 10V 50W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 10V 50W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 10V 25W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 10V 25W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 15V 50W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 15V 25W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 24V 50W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 24V 25W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 24V 50W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 24V 25W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 24V 25W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 48V 50W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 48V 25W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 48V 25W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 48V 50W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 10V 10W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 10V 50W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 10V 25W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 18.5V 50W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 18.5V 50W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER 18.5V 25W
Available Quantity: 0
Unit Price: 0