D Series Mini Snap-in Power Rocker Datasheet by C&K

\HH—{H—D—{H—{H—D—(H EM - M
G
Rocker
G–61
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
15 May 20
D Series
Miniature Snap-in Power Rocker Switches
Features/Benefits
Momentary and maintained models
PC and quick connect terminals
Recessed bracket available — prevents
accidental actuation
RoHS compliant
Gold plated options available
Typical Applications
Small appliances
Computers and peripherals
Medical instrumentation
Specifications
CONTACT RATING:
D101, D102, D103, D105, D108, D201, D202, D203
GP (general purpose)
4 AMPS 125 VAC 50/60 Hz T85 10,000 cycles
2 AMPS 250 VAC 50/60 Hz T85 10,000 cycles
R (resistive)
4 AMPS 30 VDC T85 10,000 cycles
D501, D502, D503, D508, D601, D602, D608
GP (general purpose)
10 AMPS 125 VAC 50/60 Hz T85 10,000 cycles
5 AMPS 250 VAC 50/60 Hz T85 10,000 cycles
R (resistive)
10 AMPS 30 VDC T85 10,000 cycles
0.4VA @ 20V AC/DC (gold plating) available upon request
ELECTRICAL LIFE: 10,000 make-and-break cycles at full load.
INSULATION RESISTANCE: 109 Ω min.
DIELECTRIC STRENGTH: 1,000 Vrms min. @ sea level.
Materials
ACTUATOR & HOUSING: 6/6 nylon (UL 94V-2), color black,
finish: matte.
MOVABLE CONTACTS: D10X and D20X Models: Copper, silver plated.
D50X and D60X Models: Coin silver, silver plated.
STATIONARY CONTACTS AND TERMINALS: Copper or brass,
silver plated. Gold plating available.
CONTACT SPRING: Music wire or stainless steel.
OPERATING TEMPERATURE: -30ºC to +65ºC
NOTE: Specifications and materials listed above are for standard switches.
For information on specific and custom switches, consult Customer Service Center.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown
and described on pages G–61 through G–65. For additional options not shown in catalog, consult Customer Service Center.
Switch Function
D101 SPDT, On-None-On
D102 SPST, On-None-Off
D103 SPDT, On-Off-On
D105 SPDT, Mom.-Off-Mom.
D108 SPDT, Mom.-None-On
D201 DPDT, On-None-On
D202 DPST, On-None-Off
D203 DPDT, On-Off-On
D501 SPDT, On-None-On
D502 SPST, On-None-Off
D503 SPDT, On-Off-On
D508 SPDT, Mom.-None-On
D601 DPDT, On-None-On
D602 DPST, On-None-Off
D608 DPDT, Mom.-None-On
Actuator
J1 Rocker
J5 Lever
Actuator Color
2 Black
1 White
3 Red Mounting Style/Color
S2 Snap-in, black
B2 Recessed snap-in actuator guard, black
G2 Actuator guard, black
S1 Snap-in, white
Contact Material
QA Silver
Gold plating options available contact Customer Service
Terminations
15 Quick connect
A Right angle, PC thru-hole
02 PC Thru-hole
05 Twisted quick connect
06 Extended PC thru-hole
17 Wirable quick connect
Actuator Markings
NONE No marking
D ON-OFF
H O |
N Large dot
P O –
R Red rectangle on end
U Large dot on end
UL 61058-1
Dan ans (2,03) (20,05) fl .254 am , m ,HE J L (0,75) (Us; (3, v) w AcmAron SHOWN w PosmoN , , my) 2:. 277va vs _ f (7,113) =. m . as, 53:” (2mm) - u m 4 m w L. mu 55‘, ( Ema) mmm NOS. m: as; am asn fl 277W f 2, _, _ m f L7,D3) 520 2 as: E - 73” J (20,53) “5,50 1, m a, H 4, w Al - .4nc . [10,157 ,m 4. mas: 15mm an FUR as; am “h: @5 E mm Ang‘e pmemn
G–62
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
15 May 20
D Series
Miniature Snap-in Power Rocker Switches
SWITCH FUNCTION
Part number shown: D201J12S215QA
MOM. = Momentary
*AMP RATING: see G-60
See CONTACT MATERIALS, page G-64.
ACTUATOR SHOWN IN POSITION 1
DPST
DPDT
OPEN
1-1B, 2-2B
N/A
OPEN
N/A
1-1A, 2-2A
OFF
ON
NONE
NONE
OFF
NONE
ON
ON
MOM.
4
10
4
10
4
10
D202
D602
D201
D601
D203
D608
DP
SPST
SPDT
OPEN
1-1B
N/A
OPEN
N/A
1-1A
OFF
ON
MOM.
ON
NONE
NONE
OFF
OFF
NONE
ON
ON
MOM.
MOM.
4
10
4
10
4
10
4
4
10
D102
D502
D101
D501
D103
D503
D105
D108
D508
SP
SCHEMATIC
CONNECTED TERMINALS
POS. 1 POS. 2POS. 3
SWITCH FUNCTION
POS. 1POS. 2POS. 3
AMP
RATING*
MODEL
NO.
NO.
POLES
DPDT
SPDT
Part number shown: D101J12S215QA
Part number shown: D201J12S215QA
1 1A
1
1A 1B
1 2
1A 2A
1 2
1A 1B 2A 2B
.ssu nus; + 390 . ‘ as ‘5' 5‘” (a. 501 § "'9, 59: u’ figs) .ssv (H.762 «.775 L_ (15,55) u 308 59‘ .050 .— Bus 820 (35.2.) FM” (2,03, (2m, (20,33) l‘stfia) ‘ 200 E g:- (30.43; .050 up. n.27) m 01.34) ua, as) .972 JOB (1,031 was: (3,554) mm MouNTING F7 .537 4" [-7.755 a} (2,51) (15,29; Izm'A' nmnr _& _l .soa 02,50) a mum. mmlon
G
Rocker
G–63
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
D Series
Miniature Snap-in Power Rocker Switches
ACTUATOR
MOUNTING STYLE/COLOR
SP
DP
PANEL MOUNTING
SP MODELS
'S' & 'G2' mounting styles
DP MODELS
'S' mounting style
SP MODELS
'B2' mounting style
OPTION
CODE
ACTUATOR
COLOR
2 BLACK
1 WHITE
3 RED
NOTE: Actuator finish: matte.
Other colors available, consult
Customer Service Center.
NOTE: Frame finish on housing: matte.
Other colors available, consult Customer
Service Center.
OPTION
CODE
HOUSING
COLOR
2
(STD.) BLACK
1
WHITE
J1
ROCKER
S
SNAP-IN
B2
RECESSED SNAP-IN ACTUATOR GUARD, BLACK
G2
ACTUATOR GUARD, BLACK
J5
LEVER
NOTE: Vertical mount, SP models only.
NOTE: Vertical mount, SP models only.
NOTE: Blank insert available for SP models only, see page G-64.
‘J5’ actuator available only with DP
models D201, D202, D601 and D602.
ACTUATOR COLOR
ACTUATOR
PANEL
THICKNESS
.030–.049
(0,76) (1,24)
.049–.079
(1,24) (2,01)
.079–.118
(2,01) (3,00)
.756
(19,20)
.764
(19,41)
.780
(19,81)
.764
(19,41)
.780
(19,81)
n/a
1.068
(27,13)
1.076
(27,33)
1.092
(27,74)
DIM ‘A’
SP & DP MODELS
‘S’ MOUNTING STYLE
DIM ‘A’
WITH ‘G2” OPTION
SP MODELS ONLY
DIM ‘A’
SP MODELS
‘B’ MOUNTING STYLE
15 May 20
Hm as“ man an . — sun (ms?) _. 2w (2,03) (12,7n) ‘91 ,ms 2 pc MouNTING m (9.9m W (12,05) 55.0) U .059 Us a a 5n) , ‘ , l j_ * ¢ i 1334 IL' 4%,. . 55! (3,50) I 1 mg (15,99) ms rw M‘g’, ”Imam I 277 Beg (0,40) , EM» 1 (7,00 (16,59) J54 a «.vsn (3'5” 630* “'27) 063 DIA . .ovsDIA (mm “mm “,5";va m: uouunna 5.: DP 5" ”P .000 “I l‘ mm. 122 n» pm _i _§_ j I ms?» ‘Ir’ ¢’ m, 2 .03. 5a m L + +1 (0.75) mg .050 x .0314.‘ .277 "P m ‘5) (nanxtonw .m 4» (7,04) ’ my ”one; am .060 nu ms. .075 m .0650” w J sv DP 5P up (man \E (517;, J D 234 w #9:, m m» mm (7.20 , .032 m “.57; H E l E V _ _ .ossnIA ' ' § \ \ (LID!) WP ’ I87 x 03‘ .m x .oaI .Im w mummy (4,;5)xw.79) ,a (2 5n w H I 400 .400 (10,6) ’ (V0, 15) Q EQQIQI mm mm Fmilclmn
G–64
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
15 May 20
D Series
Miniature Snap-in Power Rocker Switches
TERMINATIONS
TERMINATIONS
ACTUATORS
ON
OFF
O
I
O
I
SP DP
PC MOUNTING
(02 and 06)
SP DP
SP DP
PC MOUNTING
A
RIGHT ANGLE, PC THRU-HOLE
02
PC THRU-HOLE
15
QUICK CONNECT
06
EXTENDED PC THRU-HOLE
05
TWISTED QUICK CONNECT
17
WIRABLE QUICK CONNECT
NONE
NO MARKING
D
ON-OFF
H
O |
N
LARGE DOT
U
LARGE DOT ON END
P
O –
R
RED RECTANGLE
ON END
Available with D101, D102, D501, D502 SP models only.
Available with DX01 and DX02 models only.
Available with DX01 and DX02 models only.
‘D, H, P & U’ marking options: marking color white, standard for all actuator colors except white. Black marking color, standard
for white actuators. ‘R & N’ marking option: red marking color, standard. Consult Customer Service Center for other available marking colors.
NOTE: Terminals are twisted. Available with DX01 and DX02 models only.
NOTE: Orientation of actuator
markings and terminals.
Available with DX01 and DX02 models only.
.539 320 ms, (20 tam—.1 Jam m Jams) (5.59) .355 (5 m ! ._Jm ¢ .590, “a 5., “2.79, m a (20. an, .510 ms, 540 790 m (213‘) ”w; (use) i \ 072 Am a l._.|_. 350 (1,33) “7,731 x ,es)
G
Rocker
G–65
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
D Series
Miniature Snap-in Power Rocker Switches
CONTACT MATERIAL
1MOVABLE CONTACT: D10X and D20X MODELS: Copper, silver plated.
D50X and D60X MODELS: Coin silver, silver plated.
STATIONARY CONTACTS & TERMINALS: Copper or brass, silver plated.
AVAILABLE HARDWARE
Insert
SP Only
PART NO.
057190200
BLACK
Material: Nylon 6/6
Finish: Matte
Recessed Actuator Guard,
SP Only
599D02000
BLACK
Material: 6/6 Nylon
Finish: Matte
PART NO.
216C00000
IP54 SPLASH PROOF RUBBER BOOT
Actuator Guard
PART NO.
104C22000
Material: PBT thermoplastic
Finish: Matte
OPTION
CODE
QA
CONTACT AND
TERMINAL MATERIAL
SILVER 1
RATINGS
D101, D102, D103, D105, D108, D201, D202, D203
GP (general purpose) 4 AMPS 125 VAC 50/60 Hz T85 10,000 cycles
2 AMPS 250 VAC 50/60 Hz T85 10,000 cycles
R (resistive) 4 AMPS 30 VDC T85 10,000 cycles
D501, D502, D503, D508, D601, D602, D608
GP (general purpose) 10 AMPS 125 VAC 50/60 Hz T85 10,000 cycles
5 AMPS 250 VAC 50/60 Hz T85 10,000 cycles
R (resistive) 10 AMPS 30 VDC T85 10,000 cycles
.551
(14,0)
.748
(19,0)
.787
(20,0)
.957
(24,3)
.142
(3,6)
.295
(7,5)
15 May 20
0.4VA @ 20V AC/DC Gold plated options avilable contact Customer Service.