Spartan-3A Brochure Datasheet by Xilinx Inc.

View All Related Products | Download PDF Datasheet
X XILINX"
The Programmable Logic
Challenge of I/O Intensive
Designs
Traditional FPGAs are proportionate
between logic and I/O not being cost-
effective for I/O intensive designs
System designers need to quickly adapt
to fast-evolving I/O standards
High volume consumer applications
require low-cost and robust security
solutions
The Xilinx FPGA Solution
The Spartan-3A FPGAs were designed
for applications where I/O count and
capabilities matter more than logic density
The Spartan-3A platform delivers up to
502 I/Os with support for industry-leading
26 popular and emerging I/O standards
The industry’s first 90nm FPGA electronic
ID - Device DNA serial number provides
a cost-effective, robust mechanism to help
protect against reverse-engineering,
cloning and overbuilding
Xilinx is driving the multiple domain-optimized platforms for highly efficient and
optimal design solutions, instead of forcing inefficient, one-size-fits-all solutions on
significantly varying application requirements.
Spartan-3A Platform Key Features
Standard Low-Cost Features
The Spartan-3A FPGA platform is a full feature platform of five devices with
system gates ranging from 50K to 1.4M gates, and I/Os ranging from 108 to 502
I/Os, with density migration. The Spartan-3A FPGAs also support up to 576 Kbits of
fast-block RAM with byte-write enable, and up to 176 Kbits of distributed RAM.
Additionally, there are built-in multipliers for efficient DSP implementation and
Digital Clock Managers (DCMs) for system level clock management functions.
Advance Features
The advance features in the Spartan-3A platform include unique Device DNA
serial number, support for 26 I/O standards, enhanced Multi-Boot capability
with watchdog timer, dual power management modes, and Dynamic Input
Delay for precise data-to-clock centering. These advance features significantly
help shorten design cycles and lower system cost.
SPARTAN-3 GENERATION FPGAs
Xilinx Spartan
-3A FPGA Platform
The World’s Lowest-Cost I/O Optimized FPGAs
Corporate Headquarters
Xilinx, Inc.
2100 Logic Drive
San Jose, CA 95124
Tel: 408-559-7778
Fax: 408-559-7114
Web: www.xilinx.com
Europe Headquarters
Xilinx Ireland
One Logic Drive
Citywest Business Campus
Saggart, County Dublin
Ireland
Tel: +353-1-464-0311
Fax: +353-1-464-0324
Web: www.xilinx.com
Japan
Art Village Osaki Central Tower 4F
1-2-2 Osaki, Shinagawa-ku
Tokyo Japan
Zip: 141-0032
Phone +81-36744-7777
Web: japan.xilinx.com
Asia Pacific Pte. Ltd.
Xilinx, Asia Pacific
No. 3 Changi Business Park Vista, #04-01
Singapore 486051
Tel: (65) 6544-8999
Fax: (65) 6789-8886
Web: www.xilinx.com
www.xilinx.com
Copyright © 2OO7 Xilinx, Inc. All rights reserved. XILINX, the Xilinx Logo, and other designated
brands included herein are trademarks of Xilinx, Inc. All other trademarks are the property of
their respective owners
Printed in U.S.A. PN 2010
Industry’s first 90nm FPGA Electronic Serial Numbering
Each FPGA includes a permanent unique Device DNA serial number that can be used to
safeguard both hardware and software IP. It is ideal for tracking production serial numbers,
product registrations and system ID. Customers have complete flexibility in implementing
custom algorithms for the security solutions that can significantly deter reverse-engineering,
cloning and overbuilding.
Widest Support for I/O Standards
The Spartan-3A FPGA is especially suitable for display devices supporting both TMDS and
PPDS standards. With support for 26 popular single-ended and differential signaling stan-
dards including TMDS, PPDS, SSTL3 Class I & II, full hot-swap compliance, and pre-engi-
neered interface IP solutions such as PCI, PCI Express, USB, Firewire, CAN, SPI, I2C, etc, the
Spartan-3A platform provides an industry-leading connectivity solution.
Comprehensive Configuration Capabilities
The Spartan-3A platform features enhanced Multi-Boot capability with watchdog timer for
guaranteed “golden” configuration. This enables intelligent recovery from configuration
errors and improves field upgradeability.
Flexible Power-Management Modes
A new Suspend mode provides a very flexible and effective way to preserve power. In this
mode, the power is comparable to quiescent current, and the configuration data as well as
flip-flop and RAM values are maintained. It also includes a fast wake-up mechanism and sys-
tem level synchronization across time domains.
Dynamic Input Delay
Selecting delay-length for both registered and combinatorial inputs allows for precise timing
relationship adjustment between clock and data. Combinatorial input delay can now also be
dynamically changed through the interconnect. Source synchronous designs will significantly
benefit from this feature.
Take the Next Step
Visit our website www.xilinx.com/spartan3a or call your local sale office or distributor for
more information about Spartan-3A FPGAs. To start your design immediately, download
your free ISE WebPACKTM design tools at www.xilinx.com/ise. To begin evaluating Spartan-3A
FPGAs, order your hardware development board at www.xilinx.com/s3astarter
Spartan-3A FPGA Platform
Device XC3S50A XC3S200A XC3S400A XC3S700A XC3S1400A
System Gates 50K 200K 400K 700K 1400K
Logic Cells 1,584 4,032 8,064 13,248 25,344
Dedicated Multipliers 3 16 20 20 32
Block RAM Blocks 3 16 20 20 32
Block RAM Bits 54K 288K 360K 360K 576K
Distributed RAM Bits 11K 28K 56K 92K 176K
DCMs 2 4 4 8 8
I/O Standards 26 26 26 26 26
Max Differential I/O 64 112 142 165 227
Max Single Ended I/O 144 248 311 372 502
Package and I/O Offerings
Device XC3S50A XC3S200A XC3S400A XC3S700A XC3S1400A
TQ144 20 x 20 mm 108
FT256 17 x 17 mm 144 195 195
FG320 19 x 19 mm 248 251
FG400 21 x 21 mm 311 311
FG484 23 x 23 mm 372 375
FG676 27 x 27 mm 502

Products related to this Datasheet

IC FPGA 108 I/O 144TQFP
Available Quantity: 2,082
Unit Price: 19.79
IC FPGA 68 I/O 100VQFP
Available Quantity: 615
Unit Price: 14.64
IC FPGA 161 I/O 256FTBGA
Available Quantity: 335
Unit Price: 91.43
IC FPGA 68 I/O 100VQFP
Available Quantity: 65
Unit Price: 35.77
IC FPGA 372 I/O 484FBGA
Available Quantity: 21
Unit Price: 89.68
IC FPGA 144 I/O 256FTBGA
Available Quantity: 0
Unit Price: 23.399
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 35.77
IC FPGA 248 I/O 320FBGA
Available Quantity: 0
Unit Price: 42.06
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 42.16
IC FPGA 251 I/O 320FBGA
Available Quantity: 0
Unit Price: 49.58
IC FPGA 311 I/O 400FBGA
Available Quantity: 0
Unit Price: 58.34
IC FPGA 311 I/O 400FBGA
Available Quantity: 0
Unit Price: 80.711
IC FPGA 375 I/O 484FBGA
Available Quantity: 0
Unit Price: 137.2
IC FPGA 108 I/O 144TQFP
Available Quantity: 0
Unit Price: 22.78
IC FPGA 108 I/O 144TQFP
Available Quantity: 0
Unit Price: 23.91433
IC FPGA 108 I/O 144TQFP
Available Quantity: 0
Unit Price: 27.52208
IC FPGA 144 I/O 256FTBGA
Available Quantity: 0
Unit Price: 26.80056
IC FPGA 144 I/O 256FTBGA
Available Quantity: 0
Unit Price: 28.24367
IC FPGA 144 I/O 256FTBGA
Available Quantity: 0
Unit Price: 32.46989
IC FPGA 144 I/O 256FTBGA
Available Quantity: 0
Unit Price: 28.03756
IC FPGA 108 I/O 144TQFP
Available Quantity: 0
Unit Price: 23.81125
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 41.23
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 43.29322
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 49.78722
IC FPGA 248 I/O 320FBGA
Available Quantity: 0
Unit Price: 48.34405
IC FPGA 248 I/O 320FBGA
Available Quantity: 0
Unit Price: 50.81798
IC FPGA 248 I/O 320FBGA
Available Quantity: 0
Unit Price: 58.44583
IC FPGA 248 I/O 320FBGA
Available Quantity: 0
Unit Price: 50.50881
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 42.984
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 48.45
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 50.92111
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 58.55
IC FPGA 251 I/O 320FBGA
Available Quantity: 0
Unit Price: 57.00274
IC FPGA 251 I/O 320FBGA
Available Quantity: 0
Unit Price: 68.85679
IC FPGA 311 I/O 400FBGA
Available Quantity: 0
Unit Price: 67.1045
IC FPGA 311 I/O 400FBGA
Available Quantity: 0
Unit Price: 70.50617
IC FPGA 311 I/O 400FBGA
Available Quantity: 0
Unit Price: 81.02017
IC FPGA 251 I/O 320FBGA
Available Quantity: 0
Unit Price: 71.84607
IC FPGA 251 I/O 320FBGA
Available Quantity: 0
Unit Price: 59.47667
IC FPGA 311 I/O 400FBGA
Available Quantity: 0
Unit Price: 69.99067
IC FPGA 195 I/O 256FTBGA
Available Quantity: 0
Unit Price: 50.61178
IC FPGA 311 I/O 400FBGA
Available Quantity: 0
Unit Price: 97.51283
IC FPGA 311 I/O 400FBGA
Available Quantity: 0
Unit Price: 112.15
IC FPGA 372 I/O 484FBGA
Available Quantity: 0
Unit Price: 124.62267
IC FPGA 375 I/O 484FBGA
Available Quantity: 0
Unit Price: 190.59317
IC FPGA 502 I/O 676FBGA
Available Quantity: 0
Unit Price: 181.9345
IC FPGA 502 I/O 676FCBGA
Available Quantity: 0
Unit Price: 191.10875
IC FPGA 502 I/O 676FCBGA
Available Quantity: 0
Unit Price: 220.58925
IC FPGA 375 I/O 484FBGA
Available Quantity: 0
Unit Price: 198.8395
IC FPGA 375 I/O 484FBGA
Available Quantity: 0
Unit Price: 164.61733
IC FPGA 161 I/O 256FTBGA
Available Quantity: 0
Unit Price: 105.24378
IC FPGA 161 I/O 256FTBGA
Available Quantity: 0
Unit Price: 109.77922
IC FPGA 68 I/O 100VQFP
Available Quantity: 0
Unit Price: 29.89
IC FPGA 68 I/O 100VQFP
Available Quantity: 0
Unit Price: 34.33
IC FPGA 68 I/O 100VQFP
Available Quantity: 4,683
Unit Price: 16.9
IC FPGA 68 I/O 100VQFP
Available Quantity: 0
Unit Price: 17.6265
IC FPGA 161 I/O 256FTBGA
Available Quantity: 0
Unit Price: 59.79
IC FPGA 161 I/O 256FTBGA
Available Quantity: 0
Unit Price: 68.75
IC FPGA 161 I/O 256FTBGA
Available Quantity: 0
Unit Price: 71.743
IC FPGA 161 I/O 256FTBGA
Available Quantity: 0
Unit Price: 126.99344