JF08 Series Datasheet by JAE Electronics

View All Related Products | Download PDF Datasheet
JAE NEW V J F08 series Oi b r2012 RoHS Compliant ( also ideally suited for the next generation higi— speed irterface, V-by-One®HS IC t ithFlRS i t I EMI control with shield layer on the FFC and metal shell on the connector
COMPONENTS PRODUCT INFORMATION
CONNECTOR
NEW MB-0251-1
O t b 2012
JF08 Series
FFC Harness for High-speed Transmission
O
c
t
o
b
er
2012
RoHS Compliant
JF08
Series
Recently there has been increasing demand for high-speed and high-capacity transmission in
devices as they become higher in performance. The JF08 Series connector harness is
excellent at carrying high-speed serial transmission such as LVDS and PCI-Express, and it is
also ideally suited for the next generation high
-
speed interface
V
-
by
-
One®HS
also
ideally
suited
for
the
next
generation
high
speed
interface
,
V
by
One®HS
.
*V-by-One®HS is the trademark of THine Electronics, Inc.
RS i t
Features
an ma
e w
-
R
S
er
i
es connec
t
ors
■ Strong mechanical lock
■ Easy operability with ample mating guides and large side lock buttons
■ Ideally suited for the next generation high-speed transmission, V-by-One®HS
EMI
co
n
t
r
o
l
w
i
t
h
s
hi
e
l
d
l
aye
r
o
n
t
h
e
FF
Ca
n
d
m
eta
l
s
h
e
ll
o
n
t
h
eco
nn
ecto
r
co t o
wt
sed
aye
o
te
C
ad
eta
se
o
te
co ecto
General Specification
■Number of Contacts: 41, 51 positions
■Rated Current: AC, DC each 0.3 Amps/contact
■Contact Resistance: Maximum 40M ohm
■Insulation Resistance: Minimum of 100M ohm
■Dielectric Withstanding Voltage: AC250Vr.m.s per minute
■Pitch: 0.5mm
JAE PMK Div. Proprietary. Copyright © 2012, Japan Aviation Electronics Industry, Ltd. 1/4
■Operating Temperature: -40℃ ∼ +80℃
■Impedance Connector: 100 ohm±15%
FFC: 100 ohm ±10%
£ Sig1a| wirefl Copper Insulation: PEI' Shield] Alum'num/ Copper ] ** *** **
MB-0251-1
Materials and Finishes
Component Material / Finishes
FFC One-side shield FFC / Au plating
Signal wire Copper
Shield Aluminum / Copper
Insulation: PET
Shell Copper alloy/ Sn plating
Insulator Heat resistant plastic / None
Lock Spring Stainless steel / None
Ordering Information
JF08 R 0 R 0 ** *** **
*FI-R Type
Series
Connector Type
R: FI-R No. of Contacts:
Cable Length
Modification Code
Modification Code 41, 51 pos.
Modification Code
*Connectors are not sold individually.
Connector Type
R: FI-R
JAE PMK Div. Proprietary. Copyright © 2012, Japan Aviation Electronics Industry, Ltd. 2/4
Pth SJDi R F]*?E>WC*HF “213293 ,; 81;- mm T GNL 511E i Dimensions N . or 4 UZNW A” B“ (0) mg; 41 2D 31V4 35 22.1 51 25 36.4 40 27.1
MB-0251-1
PtN b
SJ D i
Rk
P
ar
t
N
um
b
er
SJ
D
raw
i
ng
R
emar
k
s
JF08R0R041***MA SJ110607 41 pos / Aluminum Shield
JF08R0R051***MA SJ110607 51 pos / Aluminum Shield
Dimensions Unit:mm
JAE PMK Div. Proprietary. Copyright © 2012, Japan Aviation Electronics Industry, Ltd. 3/4
40cm J F08ROR041040MA 50 J FOSROROSlOSOMA Jaan Avialion Eleclr‘onics Indusll‘x Llrnlted Note: Above shows the standard lentths. Please contact us concerninq lentfl‘s not listed. Notice: Producls shown m (ms brochure are made machi ,M i devi Tel mmnnicali
MB-0251-1
Product Line-up
No. of
Contacts FFC
Length Part Number
41 10cm JF08R0R041010MA
20cm JF08R0R041020MA
30cm JF08R0R041030MA
40cm
JF08R0R041040MA
No. of FFC
40cm
JF08R0R041040MA
50cm JF08R0R041050MA
80cm JF08R0R041080MA
100cm JF08R0R041100MA
Contacts Length Part Number
51 10cm JF08R0R051010MA
20cm JF08R0R051020MA
30cm JF08R0R051030MA
40cm JF08R0R051040MA
50
JF08R0R051050MA
Note: Above shows the standard lengths.
50
cm
JF08R0R051050MA
80cm JF08R0R051080MA
100cm JF08R0R051100MA
Please contact us concerning lengths not listed.
Notice: Products shown in this brochure are made
for the applications listed below. However, if the
above-mentioned products are to be used in aerospace
devices, marine cable-connection devices, atomic
power control systems, medical equipment for life-
support systems, or any other specific application
requiring extremely high reliability, please contact
JAE for further information.
Recommended applications: Computers, Office
hi M i d i T l i i
JAE PMK Div. Proprietary. Copyright © 2012, Japan Aviation Electronics Industry, Ltd. 4/4
mac
hi
nes,
M
easur
i
ng
d
ev
i
ces,
T
e
l
ecommun
i
cat
i
on
devices (Terminals, Mobile devices), AV devices,
Household applications, FA devices, etc.
Product Marketing Division
Aobadai Building, 3-1-19, Aobadai, Meguro-ku, Tokyo 153-8539
Phone: +81-3-3780-2787 FAX: +81-3-3780-2946
* The specifications in this brochure are subject to change without notice. Please contact JAE for information.

Products related to this Datasheet

CABLE ASSY HI SPEED 41POS 20CM
Available Quantity: 0
Unit Price: 0
CABLE ASSY HI SPEED 41POS 25CM
Available Quantity: 0
Unit Price: 0
CABLE ASSY HI SPEED 41POS 30CM
Available Quantity: 0
Unit Price: 0
CABLE ASSY HI SPEED 41POS 35CM
Available Quantity: 0
Unit Price: 0
CABLE ASSY HI SPEED 41POS 40CM
Available Quantity: 0
Unit Price: 0
CABLE ASSY HI SPEED 51POS 20CM
Available Quantity: 0
Unit Price: 0
CABLE ASSY HI SPEED 51POS 25CM
Available Quantity: 0
Unit Price: 0
CABLE ASSY HI SPEED 51POS 30CM
Available Quantity: 0
Unit Price: 0
CABLE ASSY HI SPEED 51POS 35CM
Available Quantity: 0
Unit Price: 0
CABLE ASSY HI SPEED 51POS 40CM
Available Quantity: 0
Unit Price: 0