COMBICON Spring-Cage PCB Term Blocks Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
O.- [flEB'fi'A'c’E 0-. msrmmc INNOVATIONS
The PTSA spring-cage PCB terminal block range is
characterized by an easy-to-operate angled spring-
cage connection.
It clamps solid and stranded conductors up to 0.5 or
1.5 mm
2
with the pitches 2.5 and 3.5 mm. Due to the
small pitches and the compact outer dimensions, this
range is particularly suitable for applications in which
space is critical. Typical applications include in
particular lighting engineering and telecommunications.
The PTSA range can be supplied as a termination block
either with solder pins arranged in a row at the front, or
with offset solder pins
Z pinning serves to increase the voltage values up to
400 V or 630 V. Pitch spacers and different color
versions make it easy to put together customized
termination blocks. It is possible to intermix the pitches.
Individual labeling of these products is possible.
COMBICON compact;
Spring-Cage PCB Termination Blocks
PTSA 0,5/... with a 2.5 mm Pitch
PTSA 1,5/… with a 3.5 mm Pitch
Phoenix Contact GmbH & Co. KG • 32823 Blomberg, Germany
Phone +49 52 35 3-00 • Fax +49 52 35 3-4 12 00 • www.phoenixcontact.com
Local Contact: www.phoenixcontact.com/salesnetwork
COMBICON Select
The COMBICON search engine with CAD downloading
COMBICON Select – the printed circuit board connection software
supports your workflow from the PCB and housing layout to the
ordering process with:
Systematic and fast selection of products
Universal Internet aided engineering with extensive
CAD downloading
Easy-to-use e-shopping functions.
select.phoenixcontact.com/combicon
\ \ ‘ flmm v "W W 4;;i m i uiuu ‘l:
PHOENIX CONTACT page 2 of 5
PCB Termination Blocks
PTSA 0,5/…-2,5-Z
2.5 mm Pitch
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
PCB termination blocks, offset pins, 2.5 mm
pitch,
color: green 2 2.5
35
4 7.5
510
6 12.5
715
8 17.5
920
10 22.5
11 25
12 27.5
13 30
14 32.5
15 35
16 37.5
17 40
18 42.5
19 45
20 47.5
21 50
22 52.5
23 55
24 57.5
PTSA 0,5/2-2,5-Z
PTSA 0,5/3-2,5-Z
PTSA 0,5/4-2,5-Z
PTSA 0,5/5-2,5-Z
PTSA 0,5/6-2,5-Z
PTSA 0,5/7-2,5-Z
PTSA 0,5/8-2,5-Z
PTSA 0,5/9-2,5-Z
PTSA 0,5/10-2,5-Z
PTSA 0,5/11-2,5-Z
PTSA 0,5/12-2,5-Z
PTSA 0,5/13-2,5-Z
PTSA 0,5/14-2,5-Z
PTSA 0,5/15-2,5-Z
PTSA 0,5/16-2,5-Z
PTSA 0,5/17-2,5-Z
PTSA 0,5/18-2,5-Z
PTSA 0,5/19-2,5-Z
PTSA 0,5/20-2,5-Z
PTSA 0,5/21-2,5-Z
PTSA 0,5/22-2,5-Z
PTSA 0,5/23-2,5-Z
PTSA 0,5/24-2,5-Z
19 90 00 9
19 90 01 2
19 90 02 5
19 90 03 8
19 90 04 1
19 90 05 4
19 90 06 7
19 90 07 0
19 90 08 3
19 90 09 6
19 90 10 6
19 90 11 9
19 90 12 2
19 90 13 5
19 90 14 8
19 90 15 1
19 90 16 4
19 90 17 7
19 90 18 0
19 90 19 3
19 90 20 3
19 90 22 9
19 90 23 2
250
250
250
100
100
100
100
100
100
50
50
50
50
50
50
50
50
50
50
50
50
50
50
Technical data
Dimensions see description
Pitch [mm] 2.5
Hole diameter [mm] 1
Pin dimensions [mm]x[mm] 0.4 x 0.75
Technical data in accordance with IEC/ DIN VDE
Insulating material group I
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 160 250 400
Rated surge voltage [kV] 2.5 2.5 2.5
Nominal current / cross section [A]/[mm
2
]2 / 0.5
Maximum load current / cross section [A]/[mm
2
]2 / 0.5
Connection capacity
Solid / stranded / conductor sizes [mm
2
]/[mm
2
]/AWG 0.14 - 0.5 / 0.2 - 0.5 / 24 - 20
Stranded with ferrule without / with plastic sleeve [mm
2
]–
Stripping length
[mm] 8
Insulating material
PA
Inflammability class in acc. with UL 94 V0
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL: [V]/[A]/AWG ––
CSA: [V]/[A]/AWG ––
2 , 5 1
52 , 3
1 3 , 1
1 2
1 1 , 5
3 , 6
a + 2 , 5
1 , 5
2 , 5
a
2 , 3 5
Zick-zack-pinning begins at the right position.
Other pinning options upon request.
1 ""anw "d Nana” & L J" ‘11.! #2:] '5' WS‘ Wm“; 4’;de J ‘ \ % 2 3 j 1 9} § ‘ EE: \ \ ; "'HH’ :";
PHOENIX CONTACT page 3 of 5
Print-Klemmblöcke
PTSA 1,5/…-3,5-Z
im Raster 3,5 mm
PCB Termination Blocks
PTSA 0,5/…-2,5-F
2.5 mm Pitch
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
PCB termination blocks, pins at the front,
2.5 mm pitch,
color: green 2 2.5
35
4 7.5
510
6 12.5
715
8 17.5
920
10 22.5
11 25
12 27.5
13 30
14 32.5
15 35
16 37.5
17 40
18 42.5
19 45
20 47.5
21 50
22 52.5
23 55
24 57.5
PTSA 0,5/2-2,5-F
PTSA 0,5/3-2,5-F
PTSA 0,5/4-2,5-F
PTSA 0,5/5-2,5-F
PTSA 0,5/6-2,5-F
PTSA 0,5/7-2,5-F
PTSA 0,5/8-2,5-F
PTSA 0,5/9-2,5-F
PTSA 0,5/10-2,5-F
PTSA 0,5/11-2,5-F
PTSA 0,5/12-2,5-F
PTSA 0,5/13-2,5-F
PTSA 0,5/14-2,5-F
PTSA 0,5/15-2,5-F
PTSA 0,5/16-2,5-F
PTSA 0,5/17-2,5-F
PTSA 0,5/18-2,5-F
PTSA 0,5/19-2,5-F
PTSA 0,5/20-2,5-F
PTSA 0,5/21-2,5-F
PTSA 0,5/22-2,5-F
PTSA 0,5/23-2,5-F
PTSA 0,5/24-2,5-F
19 89 74 8
19 89 75 1
19 89 76 4
19 89 77 7
19 89 78 0
19 89 79 3
19 89 80 3
19 89 81 6
19 89 82 9
19 89 83 2
19 89 84 5
19 89 85 8
19 89 86 1
19 89 87 4
19 89 88 7
19 89 89 0
19 89 90 0
19 89 91 3
19 89 92 6
19 89 93 9
19 89 94 2
19 89 95 5
19 89 99 7
250
250
250
100
100
100
100
100
100
50
50
50
50
50
50
50
50
50
50
50
50
50
50
Technical data
Dimensions see description
Pitch [mm] 2.5
Hole diameter [mm] 1
Pin dimensions [mm]x[mm] 0.4 x 0.75
Technical data in accordance with IEC/ DIN VDE
Insulating material group I
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 63 250 250
Rated surge voltage [kV] 2.5 2.5 2.5
Nominal current / cross section [A]/[mm
2
]2 / 0.5
Maximum load current / cross section [A]/[mm
2
]2 / 0.5
Connection capacity
Solid / stranded / conductor sizes [mm
2
]/[mm
2
]/AWG 0.14 - 0.5 / 0.2 - 0.5 / 24 - 20
Stranded with ferrule without / with plastic sleeve [mm
2
]–
Stripping length
[mm] 8
Insulating material
PA
Inflammability class in acc. with UL 94 V0
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL: [V]/[A]/AWG ––
CSA: [V]/[A]/AWG ––
2 , 5 1
7 , 3
1 3 , 1
1 2
1 1 , 5
3 , 6
7 , 3
a + 2 , 51 , 5
2 , 5
a
PHOENIX CONTACT page 4 of 5
PCB Termination Blocks
PTSA 1,5/…-3,5-Z
3.5 mm Pitch
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
PCB termination blocks, offset pins, 3.5 mm
pitch,
color: green 2 3.5
37
410.5
514
617.5
721
824.5
928
10 31.5
11 35
12 38.5
13 42
14 45.5
15 49
16 52.5
17 56
18 59.5
19 63
20 66.5
21 70
22 73.5
23 77
24 80.5
PTSA 1,5/2-3,5-Z
PTSA 1,5/3-3,5-Z
PTSA 1,5/4-3,5-Z
PTSA 1,5/5-3,5-Z
PTSA 1,5/6-3,5-Z
PTSA 1,5/7-3,5-Z
PTSA 1,5/8-3,5-Z
PTSA 1,5/9-3,5-Z
PTSA 1,5/10-3,5-Z
PTSA 1,5/11-3,5-Z
PTSA 1,5/12-3,5-Z
PTSA 1,5/13-3,5-Z
PTSA 1,5/14-3,5-Z
PTSA 1,5/15-3,5-Z
PTSA 1,5/16-3,5-Z
PTSA 1,5/17-3,5-Z
PTSA 1,5/18-3,5-Z
PTSA 1,5/19-3,5-Z
PTSA 1,5/20-3,5-Z
PTSA 1,5/21-3,5-Z
PTSA 1,5/22-3,5-Z
PTSA 1,5/23-3,5-Z
PTSA 1,5/24-3,5-Z
19 85 19 5
19 85 20 5
19 85 21 8
19 85 22 1
19 85 23 4
19 85 24 7
19 85 25 0
19 85 26 3
19 85 27 6
19 85 28 9
19 85 29 2
19 85 30 2
19 85 31 5
19 85 32 8
19 85 33 1
19 85 34 4
19 85 35 7
19 85 36 0
19 85 37 3
19 85 38 6
19 85 39 9
19 85 40 9
19 85 41 2
250
250
250
100
100
100
100
100
100
50
50
50
50
50
50
50
50
50
50
50
50
50
50
Technical data
Dimensions see description
Pitch [mm] 3.5
Hole diameter [mm] 1
Pin dimensions [mm]x[mm] 0.4 x 0.,75
Technical data in accordance with IEC/ DIN VDE
Insulating material group I
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 250 400 630
Rated surge voltage [kV] 4 4 4
Nominal current / cross section [A]/[mm
2
]2 / 1.5
Maximum load current / cross section [A]/[mm
2
]2 / 1.5
Connection capacity
Solid / stranded / conductor sizes [mm
2
]/[mm
2
]/AWG 0.5 - 1.5 / 0.5 - 1.5 / 20 - 16
Stranded with ferrule without / with plastic sleeve [mm
2
] 0.5 - 1.0 / 0.5
Stripping length
[mm] 8
Insulating material
PA
Inflammability class in acc. with UL 94 V2
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL: [V]/[A]/AWG 300 / 2 / 24 - 16
CSA: [V]/[A]/AWG
3 , 5 1
5 2 , 3
1 3 , 1
1 2
1 1 , 5
3 , 6
2 , 3 5
a + 3 , 5
1 , 5
a
3 , 5
Zick-zack-pinning begins at the right position.
Other pinning options upon request.
1‘:- IL! a;
PHOENIX CONTACT page 5 of 5
PCB Termination Blocks
PTSA 1,5/…-3,5-F
3.5 mm Pitch
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
PCB termination blocks, pins at the front, 3.5 mm
pitch,
color: green 2 3.5
37
410.5
514
617.5
721
824.5
928
10 31.5
11 35
12 38.5
13 42
14 45.5
15 49
16 52.5
17 56
18 59.5
19 63
20 66.5
21 70
22 73.5
23 77
24 80.5
PTSA 1,5/2-3,5-F
PTSA 1,5/3-3,5-F
PTSA 1,5/4-3,5-F
PTSA 1,5/5-3,5-F
PTSA 1,5/6-3,5-F
PTSA 1,5/7-3,5-F
PTSA 1,5/8-3,5-F
PTSA 1,5/9-3,5-F
PTSA 1,5/10-3,5-F
PTSA 1,5/11-3,5-F
PTSA 1,5/12-3,5-F
PTSA 1,5/13-3,5-F
PTSA 1,5/14-3,5-F
PTSA 1,5/15-3,5-F
PTSA 1,5/16-3,5-F
PTSA 1,5/17-3,5-F
PTSA 1,5/18-3,5-F
PTSA 1,5/19-3,5-F
PTSA 1,5/20-3,5-F
PTSA 1,5/21-3,5-F
PTSA 1,5/22-3,5-F
PTSA 1,5/23-3,5-F
PTSA 1,5/24-3,5-F
19 84 96 3
19 94 97 6
19 84 98 9
19 84 99 2
19 85 00 1
19 85 01 4
19 85 02 7
19 85 03 0
19 85 04 3
19 85 05 6
19 85 06 9
19 85 07 2
19 85 08 5
19 85 09 8
19 85 10 8
19 85 11 1
19 85 12 4
19 85 13 7
19 85 14 0
19 85 15 3
19 85 16 6
19 85 17 9
19 85 18 2
250
250
250
100
100
100
100
100
100
50
50
50
50
50
50
50
50
50
50
50
50
50
50
Technical data
Dimensions see description
Pitch [mm] 3.5
Hole diameter [mm] 1
Pin dimensions [mm]x[mm] 0.4 x 0.75
Technical data in accordance with IEC/ DIN VDE
Insulating material group I
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 200 200 400
Rated surge voltage [kV] 4 4 4
Nominal current / cross section [A]/[mm
2
]2 / 1.5
Maximum load current / cross section [A]/[mm
2
]2 / 1.5
Connection capacity
Solid / stranded / conductor sizes [mm
2
]/[mm
2
]/AWG 0.5 - 1.5 / 0.5 - 1.5 / 20 - 16
Stranded with ferrule without / with plastic sleeve [mm
2
] 0.5 - 1.0 / 0.5
Stripping length
[mm] 8
Insulating material
PA
Inflammability class in acc. with UL 94 V2
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL: [V]/[A]/AWG 300 / 2 / 24 - 16
CSA: [V]/[A]/AWG ––
1 3 , 1
1 2
1 1 , 5
3 , 6
7 , 3
a + 3 , 5
1 , 5
a
3 , 5
3 , 5 1
7 , 3
TNR: 5127357-02/30.04.05
Phoenix Contact 2005

Products related to this Datasheet

TERM BLOCK 3POS 45DEG 3.5MM PCB
Available Quantity: 10,483
Unit Price: 0.72
TERM BLOCK 2POS 45DEG 3.5MM PCB
Available Quantity: 7,767
Unit Price: 0.5
TERM BLOCK 2POS 45DEG 2.5MM PCB
Available Quantity: 5,605
Unit Price: 0.47
TERM BLOCK 3POS 45DEG 2.5MM PCB
Available Quantity: 3,408
Unit Price: 0.66
TERM BLOCK 14POS 45DEG 2.5MM PCB
Available Quantity: 3,311
Unit Price: 2.75
TERM BLOCK 8POS 45DEG 2.5MM PCB
Available Quantity: 2,842
Unit Price: 1.62
TERM BLOCK 12POS 45DEG 3.5MM PCB
Available Quantity: 2,799
Unit Price: 2.38
TERM BLOCK 10POS 45DEG 2.5MM PCB
Available Quantity: 2,264
Unit Price: 2.09
TERM BLOCK 3POS 45DEG 3.5MM PCB
Available Quantity: 17,658
Unit Price: 0.71
TERM BLOCK 2POS 45DEG 3.5MM PCB
Available Quantity: 1,322
Unit Price: 0.47
TERM BLOCK 4POS 45DEG 2.5MM PCB
Available Quantity: 1,182
Unit Price: 0.84
TERM BLOCK 7POS 45DEG 3.5MM PCB
Available Quantity: 984
Unit Price: 1.52
TERM BLOCK 14POS 45DEG 3.5MM PCB
Available Quantity: 865
Unit Price: 2.88
TERM BLOCK 5POS 45DEG 2.5MM PCB
Available Quantity: 750
Unit Price: 1.02
TERM BLOCK 12POS 45DEG 2.5MM PCB
Available Quantity: 439
Unit Price: 2.38
TERM BLOCK 10POS 45DEG 2.5MM PCB
Available Quantity: 394
Unit Price: 2.09
TERM BLOCK 9POS 45DEG 2.5MM PCB
Available Quantity: 145
Unit Price: 1.89
TERM BLOCK 16POS 45DEG 2.5MM PCB
Available Quantity: 123
Unit Price: 3.08
TERM BLOCK 12POS 45DEG 2.5MM PCB
Available Quantity: 90
Unit Price: 2.38
TERM BLOCK 6POS 45DEG 2.5MM PCB
Available Quantity: 83
Unit Price: 1.26
TERM BLOCK 18POS 45DEG 2.5MM PCB
Available Quantity: 50
Unit Price: 3.51
TERM BLOCK 20POS 45DEG 2.5MM PCB
Available Quantity: 28
Unit Price: 3.97
TERM BLOCK 4POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 0.84
TERM BLOCK 5POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 1.06
TERM BLOCK 6POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 1.31
TERM BLOCK 8POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 1.69
TERM BLOCK 9POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 1.89
TERM BLOCK 10POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 2.09
TERM BLOCK 11POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 1.936
TERM BLOCK 12POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 2.48
TERM BLOCK 13POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 2.71
TERM BLOCK 15POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 2.93
TERM BLOCK 16POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 3.36
TERM BLOCK 17POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 3.05617
TERM BLOCK 18POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 3.51
TERM BLOCK 19POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 3.4294
TERM BLOCK 20POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 3.60925
TERM BLOCK 21POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 3.77525
TERM BLOCK 22POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 3.96875
TERM BLOCK 23POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 4.13475
TERM BLOCK 24POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 4.28675
TERM BLOCK 2POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 0.47
TERM BLOCK 4POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 0.84
TERM BLOCK 5POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 1.02
TERM BLOCK 6POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 1.26
TERM BLOCK 7POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 1.47
TERM BLOCK 8POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 1.62
TERM BLOCK 11POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 1.936
TERM BLOCK 13POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 2.3508
TERM BLOCK 15POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 2.6688
TERM BLOCK 16POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 3.21
TERM BLOCK 17POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 3.056
TERM BLOCK 19POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 3.4294
TERM BLOCK 21POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 3.7752
TERM BLOCK 22POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 4.37
TERM BLOCK 23POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 4.1348
TERM BLOCK 24POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 4.72
TERM BLOCK 3POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 0.66
TERM BLOCK 4POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 0.84
TERM BLOCK 9POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 1.89
TERM BLOCK 5POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 1.06
TERM BLOCK 8POS 45DEG 3.5MM PCB
Available Quantity: 0
Unit Price: 1.69
TERM BLOCK 9POS 45DEG 2.5MM PCB
Available Quantity: 0
Unit Price: 1.6456