ConnectPort® X4 Family Datasheet by Digi

View All Related Products | Download PDF Datasheet
DIGl
RELATED PRODUCTS
APPLICATION EXAMPLE
Remote M2M networking gateways designed for commercial grade and rugged
outdoor applications
DIGI CONNECTPORT X4 FAMILY
BENEFITS
WAN connectivity via LTE or 3G HSPA+ Networks
Local wireless connectivity through Zigbee/802.15.4
Local wired connectivity through RS-232/422/485,
2 Analog inputs and 2 Digital Inputs
Small commercial grade enclosure or NEMA 4X/IP66 case
Full routing/IP filtering plus IPsec/SSL VPNs with DES,
3DES or AES encryption
Easy development environment via DIA and Python
scripting as part of Digi ESP IDE
Support for Modbus/Modbus TCP
Digi Remote Manager® support for secure, scalable
access to an unlimited number of remote assets
Digi TransPort®
WR31
Digi Connect®
Tank
Digi TransPort®
WR21
Digi Connect®
Sensor
ConnectPort® X4 customizable cellular M2M gateways
offer a variety of LAN/WAN interface options for end-to-
end networking of remote devices. The gateways include
comprehensive IP protocols and IPSec VPN support for high-
end routing and security. The easy DIA/Python development
environment enables custom applications to run locally while
interfacing across cellular networks for WAN connectivity to a
centralized server.
ConnectPort X4 gateways feature a compact commercial grade
enclosure or an optional outdoors IP66/NEMA 4X enclosure.
Interface options include Ethernet, serial and ZigBee/RF for
flexible connectivity to virtually any remote device.
All ConnectPort X4 gateways feature an end-to-end
development environment using comprehensive Digi ESP™
IDE and DIA/Python programming languages. Digi Remote
Manager® add secure, scalable cloud based management
and web services integration for a complete remote asset
platform.
CUSTOMIZABLE
COMMERCIAL-GRADE
CELLULAR GATEWAYS
CONNECTPORT® X4 H
GATEWAY
ZIGBEE®/802.15.4 WIRELESS MESH NETWORK
Ethernet
HEADQUARTERS DIGI REMOTE MANAGER®
XBEE®
ADAPTER
RS-485
Level Sensor
on Top of a
Liquid Storage Tank
Cellular/VPN
Digi Remote
Manager®
SPECIFICATIONS
WWW.DIGI.COM
ConnectPort® X4 | ConnectPort® X4 IA | ConnectPort® X4 H
WIRELESS INTERFACES
WWAN**
LTE CAT 1 N/A N/A
Verizon: Bands 2,4,14
AT&T & T-Mobile: Bands 2,4,5 with
3G/2G Fallback
HSPA+ (U9) 850/900/1700 (AWS)/1900/2100 MHz; Transfer rate (max): 5.76 Mbps up, 21 Mbps down
CDMA 1XRTT (BX) 800/1900 MHz; Transfer rate (max): 153 Kbps up/down
CONNECTOR 1 or 2 x SMA (Center pin - on device: female; on antenna: male) 1 or 2 x SMA (Center pin - on device:
female; on antenna: male)
SIM SLOTS 2 or 0 (CDMA varients) 1
SIM SECURITY SIM slot cover plate Internal SIM slot
RF
STANDARD ZigBee (2.4 GHz), DigiMesh® (2.4 GHz or 900 MHz), Digi XBee-PRO® 900HP, 802.15.4 or 868
CONNECTOR 1 x RP-SMA (Center pin - on device: male; on antenna: female
WIRED INTERFACES
SERIAL
PORTS 1
STANDARD RS-232 RS-232/422/485 (Software selectable)
DTE/DCE DTE
SIGNAL SUPPORT TXD, RXD, RTS, CTS, DTR, DSR and DCD
FLOW CONTROL Hardware and software flow control
COM PORT REDIRECTOR RealPort®
THROUGHPUT Up to 230 Kbps
CONNECTOR DB-9 Male Screw-down terminal block
ETHERNET
PORTS 1
STANDARD IEEE 802.3
PHYSICAL LAYER 10/100Base-T
DATA RATE 10/100 Mbps (auto-sensing)
MODE Full or Half duplex (auto-sensing)
INTERFACE Auto MDI/MDIX
CONNECTOR RJ-45
I/O
PORTS N/A 2 analog and 2 digital
CONNECTOR N/A Screw-down terminal block
USB
PORTS 1
STANDARD USB 1.1
SIGNALING Full-speed
CONNECTOR Type A
SOFTWARE/MANAGEMENT
MANAGEMENT (CLOUD-BASED) Digi Remote Manager®
MANAGEMENT (LOCAL) Web Interface via HTTP/HTTPS, Password access control, IP service port control; CLI via serial port, Telnet, Python scripting;
Digi SureLink™ "always-on" connection
SECURITY SSL tunnels, SSHv2, FIPS 197 (IPsec, HTTPS)
SPECIFICATIONS
WWW.DIGI.COM
ConnectPort® X4 | ConnectPort® X4 IA | ConnectPort® X4 H
SOFTWARE/MANAGEMENT (CONTINUED)
NETWORK PROTOCOLS UDP/TCP, DHCP, SNMPv1/v2
VPN IPsec with IKE/ISAKMP; Multiple tunnel support; DES, 3DES and up to 256-bit AES encryption; VPN pass-through, GRE forwarding;
Simple Certificate Enrollment Protocol (SCEP) for X.509 certificate
ROUTING NAT, NAT-T (NAT traversal) VPN tunneling, Port forwarding, VPN/GRE pass-through; Access control lists (IP filtering), IP pass-through,
Virtual Router Redundancy Protocol (VRRP) per RFC 3768
INDUSTRIAL PROTOCOL
SUPPORT
Modbus bridge enables Modbus serial to Modbus/TCP conversion; Integrated Python code allows gateway to act as Modbus client/master or
Modbus server/slave; Functions like an Ethernet to serial bridge, but uses Digi XBee to transport serial data; Handles unique timing issues per
Modbus protocol rules; Uses Modbus Unit ID to look up IP or mesh MAC address.
REAL-TIME CLOCK Yes
MEMORY 16 MB Flash, 32 MB RAM
POWER
INPUT 6-30 VDC 100-240 VAC
CONSUMPTION Idle: 1.5 W, Max: 10.4 W Approx. 15 W
PROTECTION 4 kV burst (EFT) per-4-4, 2 kV surge per EN61000-4 2 kV burst (EFT)
(with included power supply)
CONNECTOR Locking barrel Compression terminal block Pigtail AC power cord
DC POWER CORD* Available upon request N/A N/A
AC POWER SUPPLY*
12 VDC power supply for 0º C to 40º C (32º F to
104º F) included; Extended temperature power
supply available separately
N/A Internal
BATTERY BACKUP N/A
PHYSICAL
DIMENSIONS (L X W X H) 5.25in x 3.35in x 1.00in (13.33cm x 8.50cm x 2.54cm) 9.50 in x 6.25 in x 3.75 in
(240mm x 160mm x 95mm)
WEIGHT 0.44lb (0.20kg) 3.10lb (1.41kg)
STATUS LEDS Ethernet status, Power, Cellular link/activity, Signal strength (4 bars), Digi XBee link/activity
Ethernet status, Power, Cellular link/
activity, Signal strength (5 bars),
Digi XBee® link/activity
ENCLOSURE MATERIAL Industrial (metal) NEMA 4X
ENCLOSURE RATING N/A IP66
MOUNTING Wall-mount bracket sold separately DIN rail bracket included 4x mounting feet on the unit's flange
ENVIRONMENTAL
OPERATING TEMPERATURE *** -30º C to +75º C (-22 F to +167 F)
STORAGE TEMPERATURE -40 to +85C
RELATIVE HUMIDITY 5% to 95% (non-condensing) N/A (enclosure is water-tight)
ETHERNET ISOLATION 1500 VAC min per IEEE 802.3/ANSI X3.263
SERIAL PORT PROTECTION
(ESD) +15 kV Air Gap and +8 kV contact discharge per IEC 1000-4-2
HAZARDOUS (CLASS 1 DIV 2) No Yes No
APPROVALS
GSM/UMTS PTCRB, NAPRD.03, GCF-CC, R&TTE, EN 301 511
CDMA/EV-DO CDG, TIA/EIA-690, TIA/EIA-98-E
CELLULAR CARRIERS Certified by most major carriers. See www.digi.com for current listing.
SAFETY UL 60950, CSA 22.2 No. 60950, EN60950; Class 1 Div 2 (IA model only)
EMISSIONS/IMMUNITY CE, FCC Part 15 (Class A), AS/NZS CISPR 22, EN55024, EN55022, Class A
WARRANTY
PRODUCT WARRANTY 3 years + Digi Foundations****
*Optional hardware
**Transfer rates are network operator dependent
***Reduced cellular performance may occur above +60° C. Standard Temperature power supplies may reduce temperature range.
**** Digi Foundations can extend the standard three-year warranty to a Limited Lifetime Warranty that provides replacement with a new or similar Digi product for a period of five years from the data of purchase.
After five years from the purchase date, the warranty value will revert to a 40 percent credit towards the MSRP of an equivalent product from Digi.
DIGI.’
ConnectPort X4 H - ZIGBEE
X4H-Z1U-L301-US ConnectPort X4H -Digi XBee Zigbee to Ethernet & Cellular (LTE)
X4H-Z1U-B101-US ConnectPort X4 H - Digi XBee ZigBee S2B to Ethernet & Cellular (1xRTT Sprint)
ConnectPort X4 - ZigBee
X4-Z11-E-A ConnectPort X4 - Digi XBee ZigBee to Ethernet
X4-Z11-E-W ConnectPort X4 - Digi XBee ZigBee to Ethernet (International)
X4-Z1J-U901-W ConnectPort X4 - Digi XBee ZigBee to Ethernet & Cellular (HSPA+) (International)
X4-Z1U-U901-A ConnectPort X4 - Digi XBee ZigBee to Ethernet & Cellular (HSPA+)
ConnectPort X4 - DigiMesh 2.4 GHZ
X4-M11-U901-A ConnectPort X4-Digi XBee (Digi Mesh 2.4GHS) to Ethernet & Cellular (HSPA+)
X4-M11-U901-W ConnectPort X4 - Digi XBee (DigiMesh 2.4 GHz) to Ethernet & Cellular (HSPA+) (International)
ConnectPort X4 - 900 MHZ
X4-HMU-B201-A ConnectPort X4 - Digi XBee (Digi XBee-PRO 900HP) to Ethernet & Cellular (1xRTT Verizon)
X4-HMU-E-A ConnectPort X4 - Digi XBee (Digi XBee-PRO 900HP) to Ethernet
X4-HMU-U901-A ConnectPort X4 - Digi XBee (Digi XBee-PRO 900HP) to Ethernet & Cellular (HSPA+)
ConnectPort X4 IA - ZigBee
X4-Z1J-U905 ConnectPort X4 IA - Digi XBee ZigBee to Ethernet & Cellular (HSPA+) (International)
X4-Z1U-U905 ConnectPort X4 IA - Digi XBee ZigBee to Ethernet & Cellular (HSPA+)
ConnectPort X4 IA - 802.15.4
X4-A1J-U905 ConnectPort X4 IA - Digi XBee (802.15.4) to Ethernet & Cellular (HSPA+) (International)
X4-A1U-U905 ConnectPort X4 IA - Digi XBee (802.15.4) to Ethernet & Cellular (HSPA+)
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners. 91001460
E9/319
PART NUMBERS DESCRIPTION
PART NUMBERS DIGI FOUNDATIONS ADD-ONS
DGF-BDL-PREM-1YR Digi Foundations add-on bundle 1 year
DGF-BDL-PREM-3YR Digi Foundations add-on bundle 3 years
DGF-BDL-PREM-5YR Digi Foundations add-on bundle 5 years

Products related to this Datasheet

CONNECTPORT X4 H - XBEE (ZIGBEE)
Available Quantity: 7
Unit Price: 1842.79
GATEWAY ZIGBEE ETHERNT/RS232/USB
Available Quantity: 0
Unit Price: 775.94
CONNECTPORT X4 GATEWAY EDGE
Available Quantity: 0
Unit Price: 0
PORT X4 ROUTING GATEWAY 802.15.4
Available Quantity: 0
Unit Price: 0
PORT X4 ROUTING GATEWAY EDGE IA
Available Quantity: 0
Unit Price: 0
PORT X4 ROUTING GATEWAY EDGE IA
Available Quantity: 0
Unit Price: 0
GATEWAY ZIGBEE ETHERNET RS232
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 EDGE DM
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 EDGE DM
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 DM 2.4GHZ/ANT
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 DM 2.4GHZ/ANT
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 EDGE
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 EDGE
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 EDGE
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 EDGE XBE/ANT
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 EDGE XB 25PK
Available Quantity: 0
Unit Price: 0
GATEWAY ZIGBEE ETHERNT/RS232/USB
Available Quantity: 0
Unit Price: 837.149
ROUTING GATEWAY X4 EDGE
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 EDGE
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 IA XBEE/ANT
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 IA XBEE/ANT
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 ZB-ETH/CELL
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 ZB-ETH/CELL
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4H ZB CELL EU PWR
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4H ZB CELL UK PWR
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4H ZB VERIZON US
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4H ZB CELL AU PWR
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4H ZB CELL US PWR
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4 900MHZ
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4IA
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4IA
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4IA
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4H ZB CELL US PWR
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4 XBEE-PRO 900HP
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4 CELL EVDO/HSPA+
Available Quantity: 0
Unit Price: 0
GATEWAY HSPA+ ETHERNET RS232 USB
Available Quantity: 0
Unit Price: 0
ROUTER 4G LTE NA MULTI CARRIER
Available Quantity: 0
Unit Price: 0
GATEWAY HSPA+ ZIGBEE ETHERNET
Available Quantity: 0
Unit Price: 0
GATEWAY HSPA+ ZIGBEE ETHERNET
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4 XBEE 2.4GHZ
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4 ETH/HSPA+
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4IA ETH/HSPA+
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4 ETH/HSPA+
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4IA ETH/HSPA+
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4H ZB HSPA+ US PWR
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4 CELL EVDO/VERIZON
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4 EVDO/HSPA+
Available Quantity: 0
Unit Price: 0
CONNECTPORT X4H ZB HSPA+ US PWR
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 HSPA+
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4IA HSPA+
Available Quantity: 0
Unit Price: 0
ROUTING GATEWAY X4 EDGE DM
Available Quantity: 0
Unit Price: 0
GATEWAY HSPA+ ETHERNET RS232 USB
Available Quantity: 0
Unit Price: 0