CPS Series Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell THE POWER OF CONNECTED
Datasheet
MICRO SWITCH Cable-Pull Safety Switches
CPS Series
DESCRIPTION
Honeywell’s MICRO SWITCH CPS Series CablePull Safety
Switches provide a readily accessible emergency stop signal, a
cost-effective means compared to using multiple emergency
stop push-buttons. The CPS Series Cable Pull Safety Switchs
internal mechanism latches on both slackened cable (push)
and pulled cable.
The 1CPS is intended for use in applications where the cable
span is 76 m [250 ft] or shorter. It is an economical solution for
shorter runs or zone protection typical to automated systems.
The 2CPS Series is intended for use in very long cable runs of
152 m [500 ft] or shorter, such as long conveyor lines found in
warehouses.
A line in the midpoint of the cable tension window indicates
proper cable tension, providing easy set-up. The direct opening
switch contacts are held closed when the actuating cable is
under proper tension and the reset knob is set to the RUN
position. When the actuating cable is pulled, slackened, or
broken, a cam positively opens the NC (Normally Closed)
switch contacts. The snap-action operation causes the switch
contacts to change state and mechanically latch almost
simultaneously when the cable is pulled, slackened, or broken.
The NC switch contacts remain open until the CPS is reset by
properly tensioning the cable and manually rotating the reset
knob.
When the direct opening switch contacts open, the auxiliary
contacts also actuate (open contacts close). The auxiliary
contacts are electrically isolated from the direct-opening
switch contacts. These NO (Normally Open) contacts may be
used for monitoring or signaling.
DIFFERENTIATION
Internal mechanism latches on both slackened cable (push)
and pulled cable
FEATURES
Direct opening action of NC (Normally Closed) contacts
2CPS: 2NO/2NC, 1NO/3NC, or 4NC contact configurations
1CPS: 1NO/1NC, 2NO/2NC, 1NO/3NC, or 4NC contact
configurations
Typical cable span of 76 m [250 ft] in an environment with
a temperature change of ±17 °C [±30 °F]. Longer spans
are possible depending upon temperature change and
installation
Choice of three actuator configurations (2CPS)
Removable contact block version available (2CPS)
J-hook turnbuckle included (2CPS)
E-stop option (1CPS)
Low profile reset and new indicator options (2CPS)
Large wiring cavity with straight-through wiring
Models avaliable without broken cable, slack-cable detection
24 Vdc or 120 Vac bright, multi-cluster high-intensity LED
status indicator light available on 2CPS. Single LED on
1CPS. Low profile LED (2CPS) and emergency stop button
(1CPS) options also offered
Gold-plated contacts are standard on 2CPS, available on 1CPS
Electrostatic, epoxy-coated, die-cast zinc housing
Optional hardware packets available
POTENTIAL INDUSTRIAL APPLICATIONS
Long conveyor systems found in warehouses and
distribution centers
Conveyor systems with a high amount of vibration
Conveyor systems that experience wide temperature swings
Long conveyor systems where easy-through wiring, or highly
visible trip status, is required
Perimeter guarding in hose-down conditions
Packaging equipment
Assembly lines
VALUE TO CUSTOMERS
Cost-effective means of providing an emergency stop signal
compared to multiple emergency stop push buttons
Capability enhances productivity by minimizing nuisance
stops due to variations in temperature, stretch of cable over
time, or other application variables
Direct opening of normally closed contacts when cable is
actuated
PORTFOLIO
The CPS Series is the largest switch in Honeywell’s MICRO
SWITCH line of safety switches. For more details on the
extensive line of Honeywell safety switches, click here.
Sensing and Internet of Things
004785
Issue 5
2 sensing.honeywell.com
MICRO SWITCH Cable-Pull Safety Switches, CPS Series
Table 1. Specifications
Characteristic Parameter
Description cable-pull safety switches
Switching options
1NO/1NC direct acting
2NO/2NC direct acting
1NO/3NC direct acting
4NC direct acting
Sealing IP67, NEMA 1, 4, 12, 13
Contacts silver, gold plated over silver
Conduit/Connectors 1/2 NPT, PG 13.5, 20 mm, PF 1/2; Brad Harrison 10-pin conductor
Force to maintain actuation shaft 1CPS & 2CPS: 25 lb*
Actuation shaft operating force 1CPS & 2CPS: 40 lb*
Operating temperature 40 °C to 80 °C [40 °F to 176 °F]
Storage temperature 1CPS: 40 °C to 85 °C [40 °F to 185 °F]
Mechanical endurance 1 million operations
Rated thermal current (Ith) 10 A
Rated impulse withstand (Uimp) 2500 V
Rated insulation voltage (Ui) 300 V
Useable gold-plated current 1 mA to 50 mA, 60 Vdc max./125 Vdc max.
Pollution degree 3
Conditional short circuit current 1000 A
Short circuit protective device
(type/maximum rating) Class J fuse (10 A/600 V)
Shock 15 g per IEC 68227
Vibration 10 Hz to 500 Hz, 5 g per IEC 6826
Approvals UL, CSA, CE, SIL
Standards
UL Listed per File E37138 against UL508
CSA Certified per File 57323 against CSA C22.2 No. 14
CE mark: The CPS complies with Low Voltage Directive 2006/95/EC; Machinery Directive
2006/42/EC only as the directives relate to the components being used in a safety function; EN
609471; EN 6094751; EN 6094755
SIL: MCTF (Mechanical Life): >1,000,000 cycles with single-sided confidence limit of 100 %.
MCTF (Electrical Life): >25,000 cycles with single-sided confidence limit of 87.5 %.
Highest SIL Capability: SIL3 (HFT:1), IEC 615082: 2010. Proof Test Interval: 1 Year
* Incline measures, and not typical for manual trip
Table 2. Electrical Ratings
ac dc
A300
Ue
AC15
Ie
Q300
Ue
DC13
Ie
Volts Amps Volts Amps
24 2.8
120 6 125 0.55
240 3 250 0.27
Ith = 10 A
Sensing and Internet of Things 3
MICRO SWITCH Cable-Pull Safety Switches, CPS Series
Figure 1. 1CPS Product Nomenclature and Order Guide
NOTE: Not all combinations of model code are avail
able.
Please contact your Honey
well provider/representative for assistance.
3
4
2
11NO/1NC direct acting
Switch 1: 1NO/1NC
Switch 2: None
1
Basic Switch
Code
2NO/2NC direct acting
Switch 1: 1NO/1NC
Switch 2: 1NO/1NC
1NO/3NC direct acting
Switch 1: 1NO/1NC
Switch 2: 2NC
4NC direct acting
Switch 1: 2NC
Switch 2: 2NC
7
8
6
51NO/1NC direct acting, gold contacts
Switch 1: 1NO/1NC
Switch 2: None
2NO/2NC direct acting, gold contacts
Switch 1: 1NO/1NC
Switch 2: 1NO/1NC
1NO/3NC direct acting, gold contacts
Switch 1: 1NO/1NC
Switch 2: 2NC
4NC direct acting, gold contacts
Switch 1: 2NC
Switch 2: 2NC
1CPS
Switch Type
A
B
1/2 NPT
PG 13.5
Conduit
A
C20 mm
1CPS Series
Single-Head
Cable-Pull
Safet
y Switch
DPF 1/2
A
(None) No
indicator light
24 Vdc LED
Indicator-Pilot
Light Code
A
B120 Vac LED
A
(None) No
indicator light
24 Vdc LED
Indicator-Pilot
Light Code
A
Emergency
Stop
B120 Vac LED
1
(None) No
emergency stop
with
emergency stop F02
10-pin Brad Harrison
connector on bottom,
actuator to right
Modification
Code
F03
F01
10-pin Brad Harrison
connector on bottom,
actuator to left
10-pin Brad Harrison
connector on bottom,
actuator to top
Figure 2. 2CPS Product Nomenclature and Order Guide
2CPS
Switch Type
A
B
1/2 NPT
PG 13.5
Conduit
A
Basic Switch
Code
D
B
A2NO/2NC, direct acting
Switch 1: 1NO/1NC
Switch 2: 1NO/1NC
C20 mm
1
2
Standard: contact
block mounted
to housing
Contact
Mounting Code
1
2CPS Series
Dual-Head
Cable-Pull
Safet
y Switch
A
A
(None)
No indicator
24 Vdc LED
cluster
Indicator-Pilot
Light Code
A
DPF 1/2
Removeable:
contact blocks
with receptacles
1NO/3NC, direct acting
Switch 1: 1NO/1NC
Switch 2: 2NC
4NC, direct acting
Switch 1: 2NC
Switch 2: 2NC
1
2
Maintained,
both sides
Maintained, left side
No actuation, right side
Actuation
Code
1
3Maintained, right side
No actuation, left side
4Maintained, both sides
w/o broken cable detection
5Maintained, left side
No actuation, right side
w/o broken cable detection
61Maintained, right side
No actuation, left side
w/o broken cable detection
1
Not valid on 4NC switches
NOTE: Not all combinations of model code are avail
able.
Please contact your Honey
well provider/representative for assistance.
B
C
120 Vac LED
cluster
24 Vdc LED
cluster,
low profile
D120 Vac LED
cluster,
low profile
1
(None)
No acc. switch
1NO,
momentary
Accessory
Switch Code
A
2
3
1NC,
momentary
1NO,
maintained
41NC,
maintained
u, H m: H ””‘m m” mm mm mm um mm} [M W. mm <—e—> marl] pm mm [mum mam A : Tmal mmpmmm vanahnn emu numb many a male allempevamre ememes able Pull 5mm usame tempevamre span wnhom endspnm] 0! 59mm: cps able Pull 5mm usame (emvevamve span wun endsnnnn m secnnn cps able span dlsmnne Q21 22 Q LUQ 11 12 21|22 @11 l 12 ® @21 22$ H 12 T 21'22 W—
4 sensing.honeywell.com
MICRO SWITCH Cable-Pull Safety Switches, CPS Series
Table 3. Circuitry Charts
Circuitry Chart
1NO/1NC
2NO/2NC
1NO/3NC
4NC
Table 4. 1CPS Contact Blocks
1NO/1NC
1NO/3NC
2NO/2NC
4NC
= grounding screw
TEMPERATURE-SPAN DISTANCE APPLICATION
INFORMATION
Cable-pull switches featuring broken cable detection require
pre-tensioning in order to enable the RUN condition.
The relative expansion or contraction of the steel actuating
cable when the ambient temperature increases or decreases
must be taken into account when pre-tensioning a cable pull
switch.
The change in cable length with change in temperature can
cause significant nuisance shut downs on longer runs.
Install the system when the temperature is at the mid point of
the extremes. If a warehouse has a low temperature of 15.6 °C
[60 °F]and a high of 32.2 °C [90 °F], set up the system at the
midpoint 23.9 °C [75 °F].
Use an endspring or another CPS at the opposite end of the
cable span to double the temperature tolerance and to meet
the requirements of EN 418.
Figure 3. Total Temperature Variation vs. Cable Span
Distance
Sensing and Internet of Things 5
MICRO SWITCH Cable-Pull Safety Switches, CPS Series
Table 5. 2CPS Contact Blocks
Contact Block Mounted to Housing Removable Contact Blocks with
Heavy-Duty Wiring Receptacles
2NO/2NC 2NO/2NC
1NO/3NC 1NO/3NC
4NC
A = grounding screw A = grounding screw
a? JUHL @wz L4 H L ackzn cam: J
6 sensing.honeywell.com
MICRO SWITCH Cable-Pull Safety Switches, CPS Series
Table 6. 1CPS With Broken Cable Detection Order Guide
Catalog
Listing Conduit Switching
Bar Chart
¢ Contact Closed | ¨ Contact Open
Contact
Material
Pilot Light
24 Vdc LED
Pilot Light
120 Vac LED
Notes
1CPSA1
1/2 in NPT 1NO/1NC
Left
Switch
21-22
13-14
Slackened
cable
Pulled
cable
Proper
cable
tension
12,7
[0.5] 7,9
[0.31]
3,8
[0.15]
3,8
[0.15]
7,9
[0.31]
12,7
[0.5]
9,9
[0.39]
9,9
[0.39]
0
silver alloy
1CPSA1A
1/2 in NPT 1NO/1NC
silver alloy ü
1CPSA1B
1/2 in NPT 1NO/1NC
silver alloy ü
1CPSA5
1/2 in NPT 1NO/1NC
gold-plated –
1CPSC1
20 mm 1NO/1NC
silver alloy
1CPSC1A
20 mm 1NO/1NC
silver alloy ü
1CPSC5
20 mm 1NO/1NC
gold-plated –
1CPSA2
1/2 in NPT 2NO/2NC
Left
Switch
21-22
13-14
Slackened
cable
Pulled
cable
Proper
cable
tension
12,7
[0.5]
7,9
[0.31]
3,8
[0.15]
3,8
[0.15]
7,9
[0.31]
12,7
[0.5]
9,9
[0.39]
9,9
[0.39]
0
Right
Switch
21-22
13-14
silver alloy
1CPSA2A
1/2 in NPT 2NO/2NC
silver alloy ü
1CPSA2B
1/2 in NPT 2NO/2NC
silver alloy ü
1CPSA6
1/2 in NPT 2NO/2NC
gold-plated –
1CPSA6A
1/2 in NPT 2NO/2NC
gold-plated ü
1CPSA6B
1/2 in NPT 2NO/2NC
gold-plated ü
1CPSC2
20 mm 2NO/2NC
silver alloy
1CPSC2A
20 mm 2NO/2NC
silver alloy ü
1CPSC2B
20 mm 2NO/2NC
silver alloy ü
1CPSC6
20 mm 2NO/2NC
gold-plated –
1CPSC6A
20 mm 2NO/2NC
gold-plated ü
1CPSA3
1/2 in NPT 1NO/3NC
Left
Switch
21-22
13-14
Slackened
cable
Pulled
cable
Proper
cable
tension
12,7
[0.5]
7,9
[0.31]
3,8
[0.15]
3,8
[0.15]
7,9
[0.31]
12,7
[0.5]
9,9
[0.39] 9,9
[0.39]
0
Right
Switch
11-12
21-22
silver alloy
1CPSA3A
1/2 in NPT 1NO/3NC
silver alloy ü
1CPSA3AF01
1/2 in NPT 1NO/3NC
silver alloy ü
10-pin Brad
Harrison con-
nector; actuator
to right
1CPSA3AF02
1/2 in NPT 1NO/3NC
silver alloy ü
10-pin Brad
Harrison con-
nector; actuator
to left
1CPSA3B
1/2 in NPT 1NO/3NC
silver alloy ü
1CPSA7
1/2 in NPT 1NO/3NC
gold-plated –
1CPSC3
20 mm 1NO/3NC
silver alloy
1CPSC3A
20 mm 1NO/3NC
silver alloy ü
1CPSC7
20 mm 1NO/3NC
gold-plated –
1CPSA4
1/2 in NPT 4NC
Left
Switch
11-12
21-22
Slackened
cable
Pulled
cable
Proper
cable
tension
12,7
[0.5]
7,9
[0.31]
3,8
[0.15]
3,8
[0.15]
7,9
[0.31]
12,7
[0.5]
9,9
[0.39] 9,9
[0.39]
0
Right
Switch
11-12
21-22
silver alloy
1CPSA4B
1/2 in NPT 4NC
silver alloy ü
1CPSA8
1/2 in NPT 4NC
gold-plated –
1CPSC4
20 mm 4NC
silver alloy
1CPSC8
20 mm 4NC
gold-plated –
Sensing and Internet of Things 7
MICRO SWITCH Cable-Pull Safety Switches, CPS Series
Table 7. 1CPS Without Broken Cable Detection Order Guide
Catalog
Listing Conduit Switching
Bar Chart
¢ Contact Closed | ¨ Contact Open
Contact
Material
Pilot Light
24 Vdc LED
Pilot Light
120 Vac LED
Notes
1CPSA1N
1/2 in NPT 1NO/1NC
Left
Switch
21-22
13-14
Pulled
cable
7,9
[0.31]
12,7
[0.5]
9,9
[0.39]
0
silver alloy
1CPSA1AN
1/2 in NPT 1NO/1NC
silver alloy ü
1CPSA1BN
1/2 in NPT 1NO/1NC
silver alloy ü
1CPSA2N
1/2 in NPT 2NO/2NC
Left
Switch
21-22
13-14
Pulled
cable
7,9
[0.31]
12,7
[0.5]
9,9
[0.39]
0
Right
Switch
21-22
13-14
silver alloy
1CPSA2BN
1/2 in NPT 2NO/2NC
silver alloy ü
1CPSA4BN
1/2 in NPT 4NC
Left
Switch
11-12
21-22
Pulled
7,9
[0.31]
12,7
[0.5]
9,9
[0.39]
0
Right
Switch
11-12
21-22
silver alloy ü
J UH L
8 sensing.honeywell.com
MICRO SWITCH Cable-Pull Safety Switches, CPS Series
Table 8. 2CPS With Broken Cable Detection and Silver Alloy Contacts Order Guide
Catalog Listing
Conduit
Switching
Bar Chart
¢ Contact Closed
¨ Contact Open
Standard
Contact Block
Removeable
Contact Block
Actuation
Pilot Light LED
Notes
2CPSA1A1
1/2 in NPT 2NO/2NC
Left
Switch
21-22
13-14
Slackened
cable
Pulled
cable
Proper
cable
tension
12,7
[0.5]
7,9
[0.31]
3,8
[0.15]
3,8
[0.15]
7,9
[0.31]
12,7
[0.5]
9,9
[0.39]
9,9
[0.39]
0
Right
Switch
21-22
13-14
ü
Both
2CPSA1A1A
1/2 in NPT 2NO/2NC
ü
Both
24
Vdcdc
2CPSA1A1AFW
1/2 in NPT 2NO/2NC
ü
Both
24 Vdc
10-pin Brad
Harrison
connector
2CPSA1A1B
1/2 in NPT 2NO/2NC
ü
Both
120
Vac
2CPSA1A2
1/2 in NPT 2NO/2NC
ü
Left only
2CPSA1A2A
1/2 in NPT 2NO/2NC
ü
Left only
24 Vdc
2CPSA1A2AFW
1/2 in NPT 2NO/2NC
ü
Left only
24 Vdc
10-pin Brad
Harrison
connector
2CPSA1A2B
1/2 in NPT 2NO/2NC
ü
Left only
120
Vac
2CPSA1A3
1/2 in NPT 2NO/2NC
ü
Right only
2CPSA1A3A
1/2 in NPT 2NO/2NC
ü
Right only
24 Vdc
2CPSA1A3AFW
1/2 in NPT 2NO/2NC
ü
Right only
24 Vdc
10-pin Brad
Harrison
connector
2CPSA1A3B
1/2 in NPT 2NO/2NC
ü
Right only
120
Vac
2CPSA2A1
1/2 in NPT 2NO/2NC
ü
Both
2CPSA2A1A
1/2 in NPT 2NO/2NC
ü
Both
24 Vdc
2CPSA2A1B
1/2 in NPT 2NO/2NC
ü
Both
120
Vac
2CPSA2A2
1/2 in NPT 2NO/2NC
ü
Left only
2CPSA2A2A
1/2 in NPT 2NO/2NC
ü
Left only
24 Vdc
2CPSA2A2B
1/2 in NPT 2NO/2NC
ü
Left only
120
Vac
2CPSA2A3
1/2 in NPT 2NO/2NC
ü
Right only
2CPSA2A3A
1/2 in NPT 2NO/2NC
ü
Right only
24 Vdc
2CPSA2A3B
1/2 in NPT 2NO/2NC
ü
Right only
120
Vac
2CPSC1A1 20 mm
2NO/2NC
ü
Both
2CPSC1A1A 20 mm
2NO/2NC
ü
Both
24 Vdc
2CPSC1A2 20 mm
2NO/2NC
ü
Left only
2CPSC1A2A 20 mm
2NO/2NC
ü
Left only
24 Vdc
2CPSC1A3 20 mm
2NO/2NC
ü
Right only
2CPSC1A3A 20 mm
2NO/2NC
ü
Right only
24 Vdc
2CPSC2A1A 20 mm
2NO/2NC
ü
Both
24 Vdc
Gus 6%: On: JUHL
Sensing and Internet of Things 9
MICRO SWITCH Cable-Pull Safety Switches, CPS Series
Catalog Listing
Conduit
Switching
Bar Chart
¢ Contact Closed
¨ Contact Open
Standard
Contact Block
Removeable
Contact Block
Actuation
Pilot Light LED
Notes
2CPSA1B1
1/2 in NPT 1NO/3NC
Left
Switch
21-22
13-14
Slackened
cable
Pulled
cable
Proper
cable
tension
12,7
[0.5]
7,9
[0.31]
3,8
[0.15]
3,8
[0.15]
7,9
[0.31]
12,7
[0.5]
9,9
[0.39] 9,9
[0.39]
0
Right
Switch
11-12
21-22
ü
Both
2CPSA1B1A
1/2 in NPT 1NO/3NC
ü
Both
24 Vdc
2CPSA1B1AF01
1/2 in NPT 1NO/3NC
ü
Both
24 Vdc
10-pin Brad
Harrison
connector
2CPSA1B1B
1/2 in NPT 1NO/3NC
ü
Both
120
Vac
2CPSA1B2
1/2 in NPT 1NO/3NC
ü
Left only
120
Vac
2CPSA1B2A
1/2 in NPT 1NO/3NC
ü
Left only
24 Vdc
2CPSA1B2AF01
1/2 in NPT 1NO/3NC
ü
Left only
24 Vdc
10-pin Brad
Harrison
connector
2CPSA1B2B
1/2 in NPT 1NO/3NC
ü
Left only
120
Vac
2CPSA1B3
1/2 in NPT 1NO/3NC
ü
Right only
2CPSA1B3A
1/2 in NPT 1NO/3NC
ü
Right only
24 Vdc
2CPSA1B3AF01
1/2 in NPT 1NO/3NC
ü
Right only
24 Vdc
10-pin Brad
Harrison
connector
2CPSA1B3B
1/2 in NPT 1NO/3NC
ü
Right only
120
Vac
2CPSA2B1
1/2 in NPT 1NO/3NC
ü
Both
2CPSA2B1A
1/2 in NPT 1NO/3NC
ü
Both
24 Vdc
2CPSA2B1B
1/2 in NPT 1NO/3NC
ü
Both
120
Vac
2CPSC1D1A 20 mm 4NC
Left
Switch
11-12
21-22
Slackened
cable
Pulled
cable
Proper
cable
tension
12,7
[0.5]
7,9
[0.31]
3,8
[0.15]
3,8
[0.15]
7,9
[0.31]
12,7
[0.5]
9,9
[0.39] 9,9
[0.39]
0
Right
Switch
11-12
21-22
ü
Both
24 Vdc
Table 8. 2CPS With Broken Cable Detection and Silver Alloy Contacts Order Guide, continued
10 sensing.honeywell.com
MICRO SWITCH Cable-Pull Safety Switches, CPS Series
Table 9. 2CPS Without Broken Cable Detection and With Silver Alloy Contacts Order Guide
Catalog Listing
Conduit
Switching
Bar Chart
¢ Contact Closed
¨ Contact Open
Standard
Contact Block
Removeable
Contact Block
Actuation
Pilot Light
LED
Notes
2CPSA1A4
1/2 in NPT 2NO/2NC
Left
Switch
21-22
13-14
Pulled
cable
7,9
[0.31]
12,7
[0.5]
9,9
[0.39]
0
Right
Switch
21-22
13-14
üBoth
2CPSA1A4B
1/2 in NPT 2NO/2NC
üBoth
120 Vac
2CPSA1A5B
1/2 in NPT 2NO/2NC
üLeft only
120 Vac
2CPSA1A6B
1/2 in NPT 2NO/2NC
üRight only
120 Vac
2CPSA2A4A
1/2 in NPT 2NO/2NC
üBoth 24 Vdc
2CPSA2A4B
1/2 in NPT 2NO/2NC
üBoth
120 Vac
2CPSC1A4F02
20 mm 2NO/2NC
üBoth No turnbuck-
les included
Sensing and Internet of Things 11
MICRO SWITCH Cable-Pull Safety Switches, CPS Series
Figure 4. 1CPS Dimensional Drawing
172,72 mm [6.8 in]
152,4 mm [6.0 in]
81,28 mm [3.2 in]
6,6 mm
[0.26 in] Indicator version only
33,02 mm
[1.3 in]
76,2 mm
[3.0 in]
88,9 mm
[3.5 in]
99,1 mm
[3.9 in]
53,34 mm
[2.1 in]
4 X Ø 7,37 mm
[4 X Ø 0.29 in]
117,25 mm [4.616 in]
approx. at full travel
4X mounting pad
3X conduit thread
25,4 mm
[1.0 in]
3X 25,4 mm
[3X 1.0 in]
50,82 mm
[2.001 in]
56,8 mm
[2.24 in]
65,2 mm
[2.57 in]
12,7 mm
[0.5 in]
172,72 mm [6.8 in]
152,4 mm [6.0 in]
Red emergency stop button
6,6 mm
[0.26 in]
Indicator version only
76,2 mm
[3.0 in]
88,9 mm
[3.5 in]
99,1 mm
[3.9 in]
53,34 mm
[2.1 in]
4 X Ø 7,37 mm
[4 X Ø 0.29 in]
104,6 mm [4.12 in]
approx. at full travel
12,7 mm
[0.5 in]
Yellow e-stop background field
25,4 mm
[1.0 in]
3X 25,4 mm
[3X 1.0 in]
50,82 mm
[2.001 in]
12 sensing.honeywell.com
MICRO SWITCH Cable-Pull Safety Switches, CPS Series
Figure 5. 2CPS Dimensional Drawing
92,89 mm
[3.66 in]
40,39 mm
[1.59 in]
84,07 mm
[3.31 in]
40,39 mm
[1.59 in]
66,8 mm
[2.63 in]
19,05 mm
[0.75 in]
Manual reset button
323,85 mm [12.75 in] approx. at actuation
152,4 mm [6.0 in]
152,4 mm
[6 in]
12,7 mm
[0.5 in]
52,07 mm
[2.05 in]
2X 7,11 mm [0.28 in]
2X 9,14 mm [0.36 in]
Indicator version only
18,29 mm [0.72 in]
81,3 mm
[3.2 in]
2X mounting pad
3X conduit thread
2X 31,75 mm [1.25 in]
2X mounting pad
2X 6,9 mm [0.27 in]
3X 12,46 mm [0.845 in]
139,7 mm [5.50 in]
57,15 mm
[2.25 in]
12,7 mm [0.5 in]
104,78 mm [4.125 in]
2X 7,11 mm
[0.28 in]
34,93 mm [1.375 in]
@ O OO 1 00‘ OO‘ “ 00C? u as m[18ln]maxlmum 2 4 m [a n1 maxlmum 75 m [250 ll] \yplcal Reset knob 00m) D3 a: E Tenslon lndlcator llne ls ln center of lnalcalor wmdow - cable ls properly lenslonecl J-hook turnbuckle Tmmble 011 «(9f— (9 a H Cable clamp I Cable support (eyeball) J Cable K Endspnng ,,—,wm [)0 ) Yum/w ammo \ w 46 cm [15 m1 maxlmum 2,4 m [a «1 maxlmum 7a m [250 a] kyprcal Thrmble Cable clamp A a C D E F J~hook lumbuckle (lncluded) 6 Cable suppon H Enasprlng | Tensmn lndlcalor hne ls ln center of mdlcamr wmdaw » len cable ls properly (ensuoned J Rasel knob 23" Tenslun m can llne ls m center a! lndlcator wlndow - rrghr cable Is properly lensroned Thlmble Cable clamp Cable
Sensing and Internet of Things 13
MICRO SWITCH Cable-Pull Safety Switches, CPS Series
Figure 6. 1CPS Application Information
Figure 7. 2CPS Application Information
mm “.27 ‘ [a 15 m as] 727,33 1111 [5.95 min] Multi-LED red pilot light 1/2-14 NPSM Thread 18 AWG red PVC insulation 18 AWG black PVC insulation com>
14 sensing.honeywell.com
MICRO SWITCH Cable-Pull Safety Switches, CPS Series
Table 10. Accessories/Hardware Packets
Catalog Listing Accessory
CLSZC1 Cable - 7,6 m [25 ft] length
CLSZC2 Cable - 15,2 m [50 ft] length
CLSZC3 Cable - 30,5 m [100 ft] length
CLSZC4 Cable - 45,7 m [150 ft] length
CLSZC5 Cable - 61 m [200 ft] length
CLSZC7 Cable - 76,2 m [250 ft] length
CLSZTC (2) Thimbles
(2) Low-profile duplex cable clamps
CLSZ1S (1) Draw-bar endspring
CPSZ1E M6 x 1 x 60 mm eyebolt
CPSZ1S (1) Draw-bar endspring
CPSZK1
(1) J-hook turnbuckle with lock nuts
(2) Thimbles
(2) Low-profile duplex cable clamps
(16) Sets of cable supports [(16) 1/420 eye bolts, (32) 1/420 nuts, (32) flat washers, (16) lock washers]
CPSZK2
European hardware packet
(1) J-hook turnbuckle with lock nuts
(2) Thimbles
(2) Stainless steel cable clamps
(16) Sets of cable supports [(16) 1/420 eye bolts, (32) 1/420 nuts, (32) flat washers, (16) lock washers]
CPSZTB J-hook turnbuckle with lock nuts (included with 2CPS)
CPSLED24 Multi-cluster LED accessory - 24 Vdc (conduit mount)
CPSLED120 Multi-cluster LED accessory - 120 Vac (conduit mount)
CPS-BRACKET Mounting bracket (to be used with 1CPS or 2CPS)
Figure 8. CPSLED Dimensional Drawing Figure 9. CPS-Bracket
Honeywell
Warranty/Remedy
Honeywell warrants goods of its manufacture as being free of
defective materials and faulty workmanship during the appli-
cable warranty period. Honeywell’s standard product warranty
applies unless agreed to otherwise by Honeywell in writing;
please refer to your order acknowledgement or consult your
local sales office for specific warranty details. If warranted
goods are returned to Honeywell during the period of coverage,
Honeywell will repair or replace, at its option, without charge
those items that Honeywell, in its sole discretion, finds defec-
tive. The foregoing is buyer’s sole remedy and is in lieu of all
other warranties, expressed or implied, including those of
merchantability and fitness for a particular purpose. In no
event shall Honeywell be liable for consequential, special,
or indirect damages.
While Honeywell may provide application assistance personally,
through our literature and the Honeywell web site, it is buyers
sole responsibility to determine the suitability of the product in
the application.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this writing.
However, Honeywell assumes no responsibility for its use.
0047855EN | 5 | 10/18
© 2018 Honeywell International Inc. All rights reserved.
ADDITIONAL MATERIALS
The following associated literature is available on the Honeywell
web site at sensing.honeywell.com:
Product line guide
Product part listing/nomenclature tree
Product range guide
CPS troubleshooting guide
Electromechanical safety switch product selection guide
Application note: MICRO SWITCH switches in conveyor
applications
m WARNING
RISK TO LIFE OR PROPERTY
Never use this product for an application involving serious
risk to life or property without ensuring that the system as a
whole has been designed to address the risks, and that this
product is properly rated and installed for the intended use
within the overall system.
Failure to comply with these instructions could result in
death or serious injury.
m WARNING
MISUSE OF DOCUMENTATION
The information presented in this product sheet is for
reference only. Do not use this document as a product
installation guide.
Complete installation, operation, and maintenance
information is provided in the instructions supplied with
each product.
Failure to comply with these instructions could result in
death or serious injury.
For more information
Honeywell Sensing and Internet of
Things services its customers through a
worldwide network of sales offices and
distributors. For application assistance,
current specifications, pricing or the
nearest Authorized Distributor, visit
sensing.honeywell.com or call:
Asia Pacific +65 63552828
Europe +44 (0) 1698 481481
USA/Canada +18005376945
Honeywell Sensing and Internet of Things
9680 Old Bailes Road
Fort Mill, SC 29707
www. honeywell.com

Products related to this Datasheet

SWITCH SNAP ACTION 4PST 10A 600V
Available Quantity: 49
Unit Price: 617.23
SWITCH SNAP ACTION DPST 10A 600V
Available Quantity: 3
Unit Price: 664.32
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 2
Unit Price: 1393.52
SWITCH SNAP ACTION 4PST 10A 600V
Available Quantity: 0
Unit Price: 764.53
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 1186.23
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 1461.17
SWITCH SNAP ACTION DPST 10A 600V
Available Quantity: 0
Unit Price: 582.5
SWITCH SNAP ACTION DPST 10A 600V
Available Quantity: 0
Unit Price: 663.39
SWITCH SNAP ACTION 4PST 10A 600V
Available Quantity: 0
Unit Price: 764.53
CABLE PULL LIMIT SWITCH 25FT
Available Quantity: 0
Unit Price: 92.763
CABLE PULL LIMIT SWITCH 50FT
Available Quantity: 0
Unit Price: 209.484
CABLE PULL LIMIT SWITCH 100FT
Available Quantity: 0
Unit Price: 369.702
CABLE PULL LIMIT SWITCH 150FT
Available Quantity: 0
Unit Price: 531.444
CABLE PULL LIMIT SWITCH 200FT
Available Quantity: 0
Unit Price: 670.048
1 DRAW-BAR ENDSPRING
Available Quantity: 0
Unit Price: 32.987
J-HOOK TURNBUCKLE CLAMPS HARDWAR
Available Quantity: 0
Unit Price: 243.612
SWITCH SNAP ACTION DPST 10A 600V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION DPST 10A 600V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION DPST 10A 600V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST-NC 10A 600V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST-NC 10A 600V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION 4PST 10A 600V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION 4PST 10A 600V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION 4PST 10A 600V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION 4PST 10A 600V
Available Quantity: 0
Unit Price: 0
CABLE PULL LIMIT SWITCH 250FT
Available Quantity: 0
Unit Price: 762.48
CLAMPS THIMBLES CABLE PULL LIMIT
Available Quantity: 0
Unit Price: 107.314
MULTI CLUSTER LED ACC 24VDC
Available Quantity: 0
Unit Price: 351.982
MULTI CLUSTER LED ACC 120VAC
Available Quantity: 0
Unit Price: 351.982
MOUNTING BRACKET 1CPS 2CPS
Available Quantity: 0
Unit Price: 113.623
J-HOOK TURNBUCKLE WITH LOCK NUTS
Available Quantity: 0
Unit Price: 36.314
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 1175.13
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 1396.23
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 1396.23
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 1396.23
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 1347.53
SW SNAP ACT 4PST-NC 50MA 250V
Available Quantity: 0
Unit Price: 1461.17
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 1461.17
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 1298.82
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 1298.82
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 1623.54
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 1623.54
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 1461.17
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST-NC 10A 600V
Available Quantity: 0
Unit Price: 469.302
SW SNAP ACT 4PST-NC 50MA 250V
Available Quantity: 0
Unit Price: 586.622
SWITCH SNAP ACT 4PST-NC 10A 600V
Available Quantity: 0
Unit Price: 0
SW SNAP ACT 4PST-NC 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION 4PST 10A 600V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION 4PST 10A 600V
Available Quantity: 0
Unit Price: 469.302
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION 4PST 10A 600V
Available Quantity: 0
Unit Price: 527.974
SWITCH SNAP ACTION 4PST 10A 600V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION 4PST 10A 600V
Available Quantity: 0
Unit Price: 679.59
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION 4PST 10A 600V
Available Quantity: 0
Unit Price: 764.53
SWITCH SNAP ACTION 4PST 10A 600V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION 4PST 10A 600V
Available Quantity: 0
Unit Price: 469.302
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 934.46
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT 4PST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION DPST 10A 600V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION DPST 10A 600V
Available Quantity: 0
Unit Price: 422.368
SWITCH SNAP ACT DPST 50MA 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT DPST 50MA 250V
Available Quantity: 0
Unit Price: 713.53
LIMIT SWITCH HARDWARE PACKET
Available Quantity: 0
Unit Price: 0
SAFETY LIMIT SWITCH-CABLE PULL
Available Quantity: 0
Unit Price: 0
LIMIT SWITCH HARDWARE PACKET
Available Quantity: 0
Unit Price: 0
LIMIT SWITCH HARDWARE PACKET
Available Quantity: 0
Unit Price: 0