VDRS_xyE, ByE Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
RoH S mmm HALOGEN FREE om/doc 99912 % SPICE www.vlshay.cam/vansmrs/hst/Qvodu BUET/‘ab/documents/ nmvushay com sha
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 1Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
VDR Metal Oxide Varistors Standard
ADDITIONAL RESOURCES
ORDERING INFORMATION
The varistors are available in a number of packaging
options:
•Bulk
On tape and reel
On tape in ammopack (fanfold)
The basic ordering code for each option is given in tables
titled Varistors on Tape on Reel, Varistors on Tape in
Ammopack and Varistors in Bulk. To complete the catalog
number and to determine the required operating
parameters, see Electrical Data and Ordering Information
table.
Note
Special lead-configuration as inside or outside crimped leads on
request
AGENCY APPROVALS
cUL certificate
ULus certificate
VDE certificate
Note
Agency approval documents, please see:
www.vishay.com/varistors/list/product-29081/tab/documents/
FEATURES
•Low high purity zinc oxide disc
Halogen free insulating epoxy coating
Straight leads and kinked leads
Straight leads with flange (VDRS05 and
VDRS07 only)
Certified for operation up to 85 °C according to
UL 1449 edition 4, VDE/IEC 61051-1/2
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATION
Overvoltage and transient voltage protection
DESCRIPTION
The varistors consist of a disc of low- ZnO ceramic material
with two solid copper leads (S20 types only) or copper clad
steel wire. The wires have a matte tin plating. They are
coated with UL 94 V-0 approved ocher colored halogen-free
epoxy, which provides electrical, mechanical and climatic
protection.
MOUNTING
The varistors are suitable for hand-mounting (bulk) or
automatic pick and place mounting (tape on reel or fanfold).
The parts can be soldered by hand or wave soldering.
Pin-in-paste reflow soldering is not recommended. Bending
of the leads for different angle placement is not
recommended.
Typical soldering
235 °C, duration: 5 s (Pb-bearing)
245 °C, duration: 5 s (lead (Pb)-free)
Resistance to soldering heat
260 °C, duration: 10 s max.
MARKING
The varistors are marked with the following information:
Maximum continuous RMS voltage
Series numbers
- 592 for VDRS05
- 593 for VDRS07
- 594 for VDRS10
- 595 for VDRS14
- 596 for VDRS20
Safety marks on VDRS10-14-20 types
Manufacturers logo
Date of manufacture (YYWW)
INFLAMMABILITY
The varistors are passive non-flammable.
The encapsulation is made of flammable resistant epoxy in
accordance with UL 94 V-0.
QUICK REFERENCE DATA
PARAMETER VALUE UNIT
Maximum continuous voltage in
operating temperature range:
RMS 14 to 680 V
DC 18 to 895 V
Maximum non-repetitive transient
current INRP (8 x 20 μs) 100 to 6500 A
Maximum energy
(10/1000 μs) 0.5 to 496 J
Detailed specification
Based on
IEC 61051-1
IEC 61051-2
IEC 61051-2-2
Storage temperature -40 to +125 °C
Operating temperature -40 to +85 °C
3
3
3
D
D
D
3
D
3D Models
Design Tools
Models
VISHAY. n\r@vlshay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 2Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL DATA AND ORDERING INFORMATION
MAXIMUM
CONTINUOUS
VOLTAGE
VOLTAGE (3)
AT 1 mA
MAXIMUM
VOLTAGE
AT
STATED
CURRENT
MAXIMUM
ENERGY (4)
(10 x 1 000 μs)
MAXIMUM
NON-REP.
TRANSIENT
CURRENT (5)
INRP (8 x 20 μs)
NOMINAL
DISCHARGE
CURRENT (7)
IN
TYPICAL
CAPACITANCE
AT 1 kHz
T
(max.) ESAP MATERIAL
AND ORDERING
NUMBER (1)
xy (6)
RMS (2)
(V)
DC
(V) (V) V
(V)
I
(A) (J) (A) (kA) (pF) (mm) (mm)
14 18 22
48 1.0 0.5 100
0.10
1300 4.1 0.7 ± 0.3 VDRS05A014xyE
43 2.5 1.7 250
0.15
2800 4.1 0.7 ± 0.3 VDRS07B014xyE
43 5.0 4.3 500
0.25
6000 4.4 0.9 ± 0.3 VDRS10D014xyE
43 10.0 5.4 1000
1.00
15 000 4.4 0.9 ± 0.3 VDRS14G014xyE
43 20.0 8.0 2000
2.00
30 000 4.6 1.1 ± 0.3 VDRS20M014ByE
17 22 27
60 1.0 0.7 100
0.10
1050 4.1 0.8 ± 0.3 VDRS05A017xyE
53 2.5 2.0 250
0.15
2000 4.1 0.8 ± 0.3 VDRS07B017xyE
53 5.0 5.3 500
0.25
4000 4.4 1.0 ± 0.3 VDRS10D017xyE
53 10.0 6.9 1000
1.00
10 000 4.4 1.0 ± 0.3 VDRS14G017xyE
53 20.0 10.0 2000
2.00
20 000 4.6 1.2 ± 0.3 VDRS20M017ByE
20 26 33
73 1.0 0.8 100
0.10
900 4.1 1.0 ± 0.3 VDRS05A020xyE
65 2.5 2.5 250
0.15
1500 4.1 1.0 ± 0.3 VDRS07B020xyE
65 5.0 6.5 500
0.25
3000 4.4 1.2 ± 0.3 VDRS10D020xyE
65 10.0 8.8 1000
1.00
7500 4.4 1.2 ± 0.3 VDRS14G020xyE
65 20.0 12.0 2000
2.00
15 000 4.8 1.4 ± 0.3 VDRS20M020ByE
25 31 39
86 1.0 0.9 100
0.10
500 4.2 1.2 ± 0.3 VDRS05A025xyE
77 2.5 3.0 250
0.15
1350 4.2 1.2 ± 0.3 VDRS07B025xyE
77 5.0 7.7 500
0.25
2600 4.6 1.4 ± 0.3 VDRS10D025xyE
77 10.0 9.4 1000
1.00
6500 4.6 1.4 ± 0.3 VDRS14G025xyE
77 20.0 14.0 2000
2.00
13 000 5.0 1.6 ± 0.3 VDRS20M025ByE
30 38 47
96 1.0 1.1 100
0.10
700 4.4 1.4 ± 0.5 VDRS05A030xyE
93 2.5 3.6 250
0.15
1600 4.4 1.4 ± 0.5 VDRS07B030xyE
93 5.0 9.2 500
0.25
2700 4.8 1.6 ± 0.5 VDRS10D030xyE
93 10.0 12.0 1000
1.00
6000 4.8 1.6 ± 0.5 VDRS14G030xyE
93 20.0 17.0 2000
2.00
12 000 5.2 1.8 ± 0.5 VDRS20M030ByE
35 45 56
123 1.0 1.4 100
0.10
560 4.8 1.7 ± 0.5 VDRS05A035xyE
110 2.5 4.4 250
0.15
1300 4.8 1.7 ± 0.5 VDRS07B035xyE
110 5.0 11.0 500
0.25
2200 5.2 1.9 ± 0.5 VDRS10D035xyE
110 10.0 14.0 1000
1.00
4800 5.2 1.9 ± 0.5 VDRS14G035xyE
110 20.0 20.0 2000
2.00
9600 5.6 2.1 ± 0.5 VDRS20M035ByE
40 56 68
145 1.0 1.6 100
0.10
460 5.1 2.1 ± 0.5 VDRS05A040xyE
135 2.5 5.2 250
0.15
1000 5.1 2.1 ± 0.5 VDRS07B040xyE
135 5.0 13.0 500
0.25
1800 5.5 2.3 ± 0.5 VDRS10D040xyE
135 10.0 17.0 1000
1.00
3800 5.5 2.3 ± 0.5 VDRS14G040xyE
135 20.0 24.0 2000
2.00
7600 5.9 2.5 ± 0.5 VDRS20M040ByE
50 65 82
145 5.0 2.6 400
0.10
370 4.1 0.6 ± 0.3 VDRS05C050xyE
140 10.0 7.0 1200
0.50
900 4.1 0.6 ± 0.3 VDRS07H050xyE
140 25.0 12.0 2500
1.50
1500 4.4 0.8 ± 0.3 VDRS10P050xyE
140 50.0 21.0 4500
3.00
3100 4.4 0.8 ± 0.3 VDRS14T050xyE
60 85 100
170 5.0 2.9 400
0.10
290 4.1 0.7 ± 0.3 VDRS05C060xyE
165 10.0 8.3 1200
0.50
700 4.1 0.7 ± 0.3 VDRS07H060xyE
165 25.0 15.0 2500
1.50
1200 4.4 0.9 ± 0.3 VDRS10P060xyE
165 50.0 24.0 4500
3.00
2300 4.4 0.9 ± 0.3 VDRS14T060xyE
165 100.0 56.0 6500
3.00
4700 4.5 1.1 ± 0.3 VDRS20W060ByE
75 100 120
210 5.0 3.4 400
0.10
240 4.1 0.9 ± 0.3 VDRS05C075xyE
200 10.0 10.0 1200
0.50
530 4.1 0.9 ± 0.3 VDRS07H075xyE
200 25.0 18.0 2500
1.50
1000 4.4 1.1 ± 0.3 VDRS10P075xyE
200 50.0 29.0 4500
3.00
1900 4.4 1.1 ± 0.3 VDRS14T075xyE
200 100.0 64.0 6500
3.00
3900 4.8 1.3 ± 0.3 VDRS20W075ByE
95 125 150
250 5.0 4.1 400
0.10
180 4.2 1.1 ± 0.3 VDRS05C095xyE
250 10.0 13.0 1200
0.50
450 4.2 1.1 ± 0.3 VDRS07H095xyE
250 25.0 22.0 2500
1.50
800 4.6 1.3 ± 0.3 VDRS10P095xyE
250 50.0 37.0 4500
3.00
1500 4.6 1.3 ± 0.3 VDRS14T095xyE
250 100.0 88.0 6500
3.00
3000 5.2 1.5 ± 0.3 VDRS20W095ByE
VISHAY. n\r@vlshay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 3Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
130 170 205
345 5.0 5.5 400
0.10
130 4.2 1.0 ± 0.3 VDRS05C130xyE
340 10.0 17.0 1200
0.50
320 4.2 1.0 ± 0.3 VDRS07H130xyE
340 25.0 30.0 2500
1.50
580 4.6 1.2 ± 0.3 VDRS10P130xyE
340 50.0 56.0 4500
3.00
1050 4.6 1.2 ± 0.3 VDRS14T130xyE
340 100.0 114.0 6500
3.00
2100 5.3 1.4 ± 0.3 VDRS20W130ByE
140 180 220
380 5.0 6.3 400
0.10
120 4.4 1.0 ± 0.3 VDRS05C140xyE
360 10.0 21.0 1200
0.50
290 4.4 1.0 ± 0.3 VDRS07H140xyE
360 25.0 33.0 2500
1.50
540 4.8 1.2 ± 0.3 VDRS10P140xyE
360 50.0 57.0 4500
3.00
950 4.8 1.2 ± 0.3 VDRS14T140xyE
360 100.0 124.0 6500
3.00
1900 5.4 1.5 ± 0.3 VDRS20W140ByE
150 200 240
400 5.0 7.1 400
0.10
110 4.4 1.1 ± 0.3 VDRS05C150xyE
395 10.0 20.0 1200
0.50
270 4.4 1.1 ± 0.3 VDRS07H150xyE
395 25.0 36.0 2500
1.50
490 4.8 1.3 ± 0.3 VDRS10P150xyE
395 50.0 59.0 4500
3.00
850 4.8 1.3 ± 0.3 VDRS14T150xyE
395 100.0 134.0 6500
3.00
1700 5.5 1.6 ± 0.3 VDRS20W150ByE
175 225 275
455 5.0 7.3 400
0.10
90 4.6 1.3 ± 0.3 VDRS05C175xyE
455 10.0 23.0 1200
0.50
230 4.6 1.3 ± 0.3 VDRS07H175xyE
455 25.0 41.0 2500
1.50
430 5.0 1.5 ± 0.3 VDRS10P175xyE
455 50.0 67.0 4500
3.00
750 5.0 1.5 ± 0.3 VDRS14T175xyE
455 100.0 158.0 6500
3.00
1500 5.7 1.7 ± 0.3 VDRS20W175ByE
230 300 360
600 5.0 10.0 400
0.10
70 4.9 1.7 ± 0.8 VDRS05C230xyE
595 10.0 30.0 1200
0.50
170 4.9 1.7 ± 0.8 VDRS07H230xyE
595 25.0 54.0 2500
1.50
320 5.4 1.9 ± 0.8 VDRS10P230xyE
595 50.0 88.0 4500
3.00
540 5.4 1.9 ± 0.8 VDRS14T230xyE
595 100.0 208.0 6500
3.00
1100 6.2 2.2 ± 0.8 VDRS20W230ByE
250 320 390
650 5.0 11.0 400
0.10
60 4.9 1.9 ± 0.8 VDRS05C250xyE
650 10.0 33.0 1200
0.50
160 4.9 1.9 ± 0.8 VDRS07H250xyE
650 25.0 58.0 2500
1.50
300 5.4 2.1 ± 0.8 VDRS10P250xyE
650 50.0 96.0 4500
3.00
480 5.4 2.1 ± 0.8 VDRS14T250xyE
650 100.0 240.0 6500
3.00
960 6.4 2.3 ± 0.8 VDRS20W250ByE
275 350 430
710 5.0 12.0 400
0.10
55 4.9 2.0 ± 0.8 VDRS05C275xyE
710 10.0 36.0 1200
0.50
140 4.9 2.0 ± 0.8 VDRS07H275xyE
710 25.0 63.0 2500
1.50
270 5.4 2.2 ± 0.8 VDRS10P275xyE
710 50.0 104.0 4500
3.00
440 5.4 2.2 ± 0.8 VDRS14T275xyE
710 100.0 264.0 6500
3.00
900 6.6 2.5 ± 0.8 VDRS20W275ByE
300 385 470
800 5.0 13.0 400
0.10
50 5.3 2.2 ± 0.8 VDRS05C300xyE
775 10.0 40.0 1200
0.50
130 5.3 2.2 ± 0.8 VDRS07H300xyE
775 25.0 71.0 2500
1.50
240 5.9 2.4 ± 0.8 VDRS10P300xyE
775 50.0 117.0 4500
3.00
400 5.9 2.4 ± 0.8 VDRS14T300xyE
775 100.0 280.0 6500
3.00
810 6.9 2.7 ± 0.8 VDRS20W300ByE
320 420 510
850 5.0 15.0 400
0.10
45 5.5 2.4 ± 0.8 VDRS05C320xyE
842 10.0 44.0 1200
0.50
120 5.5 2.4 ± 0.8 VDRS07H320xyE
842 25.0 77.0 2500
1.50
220 6.2 2.6 ± 0.8 VDRS10P320xyE
842 50.0 120.0 4500
3.00
370 6.2 2.6 ± 0.8 VDRS14T320xyE
842 100.0 296.0 6500
3.00
750 7.1 2.9 ± 0.8 VDRS20W320ByE
350 460 560
940 5.0 19.5 400
0.10
42 5.8 2.7 ± 0.8 VDRS05C350xyE
920 10.0 39.0 1200
0.50
110 5.8 2.7 ± 0.8 VDRS07H350xyE
920 25.0 78.0 2500
1.50
200 6.6 2.9 ± 0.8 VDRS10P350xyE
920 50.0 156.0 4500
3.00
325 6.6 2.9 ± 0.8 VDRS14T350xyE
920 100.0 312.0 6500
3.00
660 7.4 3.2 ± 0.8 VDRS20W350ByE
385 505 620
1025 5.0 18.0 400
0.10
40 6.0 3.0 ± 0.8 VDRS05C385xyE
1025 10.0 51.0 1200
0.50
95 6.0 3.0 ± 0.8 VDRS07H385xyE
1025 25.0 67.0 2500
1.50
180 6.6 3.2 ± 0.8 VDRS10P385xyE
1025 50.0 110.0 4500
3.00
280 6.6 3.2 ± 0.8 VDRS14T385xyE
1025 100.0 328.0 6500
3.00
570 7.7 3.5 ± 0.8 VDRS20W385ByE
ELECTRICAL DATA AND ORDERING INFORMATION
MAXIMUM
CONTINUOUS
VOLTAGE
VOLTAGE (3)
AT 1 mA
MAXIMUM
VOLTAGE
AT
STATED
CURRENT
MAXIMUM
ENERGY (4)
(10 x 1 000 μs)
MAXIMUM
NON-REP.
TRANSIENT
CURRENT (5)
INRP (8 x 20 μs)
NOMINAL
DISCHARGE
CURRENT (7)
IN
TYPICAL
CAPACITANCE
AT 1 kHz
T
(max.) ESAP MATERIAL
AND ORDERING
NUMBER (1)
xy (6)
RMS (2)
(V)
DC
(V) (V) V
(V)
I
(A) (J) (A) (kA) (pF) (mm) (mm)
VISHAY. n\r@vlshay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 4Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1)
The products are certified according to cULus (E332800), and VDE/IEC (40002622). See Agency Approval section for certificate download
(2)
The sinusoidal voltage is assumed as the normal operating condition. If a non-sinusoidal voltage is present, type selection should be based on
multiplying the peak voltage by a factor of 0.707.
(3)
The voltage measured at 1 mA meets the requirements of IEC 61051.
The tolerance on the voltage at 1 mA is ± 10 %.
(4) High energy surges are generally of longer duration. The maximum energy for one pulse of 10 x 1000 μs is given as a reference for longer
duration pulses. This pulse can be characterized by peak current (Ip) and pulse width t2 (virtual time of half Ip value, following IEC 60060-2,
section 6 ). If Vp is the clamping voltage corresponding to Ip, the energy absorbed in the varistor is determined by the formula:
where K is dependent on the value of t2 when the value of t1 is between 8 μs and 10 μs (see Peak Current as a Function of Pulse Width
drawing)
(5)
A current wave of 8 x 20 μs is used as a standard for pulse current and clamping voltage ratings. The maximum non-repetitive transient current
is given for one pulse applied during the life of the component.
(6)
For composition of the SAP part number:
Replace “x” by B for bulk type Replace “y” by S for straight leads
T for tape and reel F for straight leads with flange (bulk only)
A for tape and ammopack G for straight leads with flange and H
0
= 16 mm (tape and reel/ammo)
H for straight leads with flange and H
0
= 18.25 mm (tape and reel/ammo)
K for kinked leads (bulk only)
L for kinked leads with H0 = 16 mm (tape and reel/ammo)
M for kinked leads with H0 = 18.25 mm (tape and reel/ammo)
(7)
All varistors are UL 1449 edition 4 recognized as SPD type 5 (component level) for operating temperatures up to 85 °C. The varistors may be
used in other SPD types as 2, 3, or 4 depending on the indicated I
N
nominal discharge current ratings. The final acceptance of the component
is dependent upon its installation and use in complete equipment submitted to underwriters laboratories Inc.
420 560 680
1120 5.0 20.0 400
0.10
35 6.1 3.2 ± 0.8 VDRS05C420xyE
1120 10.0 56.0 1200
0.50
85 6.1 3.2 ± 0.8 VDRS07H420xyE
1120 25.0 73.0 2500
1.50
165 6.6 3.4 ± 0.8 VDRS10P420xyE
1120 50.0 120.0 4500
3.00
250 6.6 3.4 ± 0.8 VDRS14T420xyE
1120 100.0 344.0 6500
3.00
510 8.1 3.7 ± 0.8 VDRS20W420ByE
460 615 750
1240 5.0 21.0 400
0.10
30 6.4 3.6 ± 0.8 VDRS05C460xyE
1240 10.0 63.0 1200
0.50
75 6.4 3.6 ± 0.8 VDRS07H460xyE
1240 25.0 82.0 2500
1.50
150 6.8 3.8 ± 0.8 VDRS10P460xyE
1240 50.0 135.0 4500
3.00
225 6.8 3.8 ± 0.8 VDRS14T460xyE
1240 100.0 360.0 6500
3.00
460 8.5 4.1 ± 0.8 VDRS20W460ByE
510 670 820
1355 25.0 89.0 2500
1.50
135 7.2 4.1 ± 0.8 VDRS10P510xyE
1355 50.0 145.0 4500
3.00
220 7.2 4.1 ± 0.8 VDRS14T510xyE
1355 100.0 376.0 6500
3.00
450 8.9 4.4 ± 0.8 VDRS20W510ByE
550 745 910
1500 25.0 98.0 2500
1.50
120 7.9 4.5 ± 0.8 VDRS10P550xyE
1500 50.0 160.0 4500
3.00
180 7.9 4.5 ± 0.8 VDRS14T550xyE
1500 100.0 408.0 6500
3.00
370 9.5 4.9 ± 0.8 VDRS20W550ByE
625 825 1000 1650 100.0 448.0 6500
3.00
320 10.1 5.3 ± 0.8 VDRS20W625ByE
680 895 1100 1815 100.0 496.0 6500
3.00
270 10.6 5.8 ± 0.8 VDRS20W680ByE
ELECTRICAL DATA AND ORDERING INFORMATION
MAXIMUM
CONTINUOUS
VOLTAGE
VOLTAGE (3)
AT 1 mA
MAXIMUM
VOLTAGE
AT
STATED
CURRENT
MAXIMUM
ENERGY (4)
(10 x 1 000 μs)
MAXIMUM
NON-REP.
TRANSIENT
CURRENT (5)
INRP (8 x 20 μs)
NOMINAL
DISCHARGE
CURRENT (7)
IN
TYPICAL
CAPACITANCE
AT 1 kHz
T
(max.) ESAP MATERIAL
AND ORDERING
NUMBER (1)
xy (6)
RMS (2)
(V)
DC
(V) (V) V
(V)
I
(A) (J) (A) (kA) (pF) (mm) (mm)
EK x V
p x Ip x t2
=
VISHAY. AC EEEE n\r@vlshay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 5Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL CHARACTERISTICS
DERATING CURVE PEAK CURRENT AS A FUNCTION OF PULSE
WIDTH
Note
(1) Tmax. and E values per size and voltage level can be found back in the Electrical Data and Ordering Information table
ELECTRICAL DATA
PARAMETER VALUE UNIT
Maximum continuous voltage:
RMS 14 to 680 V
DC 18 to 895 V
Maximum non-repetitive transient current (INRP) (8 x 20 μs)
VDRS05 100 or 400 A
VDRS07 250 or 1200 A
VDRS10 500 or 2500 A
VDRS14 1000 or 4500 A
VDRS20 2000 or 6500 A
Thermal resistance:
VDRS05 80 K/W
VDRS07 70 K/W
VDRS10 60 K/W
VDRS14 50 K/W
VDRS20 40 K/W
Maximum dissipation:
VDRS05 100 mW
VDRS07 250 mW
VDRS10 400 mW
VDRS14 600 mW
VDRS20 1000 mW
Temperature coefficient of voltage at 1 mA maximum ± 0.05 %/K
Voltage proof between interconnected leads and case 2500 VAC
Storage temperature -40 to +125 °C
Operating temperature -40 to +85 °C
100 %
0
- 40 85 Tamb (°C) 125
Maximum Voltage
Maximum Dissipation
Maximum Energy
Maximum Transient Current
t (µs)
t2
t1
Ip
(%)
100
0
10
50
90
t2 (µs)
20
50
100
1000
K
1
1.2
1.3
1.4
COMPONENT DIMENSIONS (BULK TYPE) in millimeters AND CATALOG NUMBERS
D
MAX.
A
MAX.
A0
MAX. L
MIN.
T (1)
MAX. E (1) dF
CATALOG
NUMBER
V 320 V V > 320 V V 300 V V > 300 V V 320 V V > 320 V
7.0 9.0 11.0 24.0 6.5 0.7 to 3.6 0.6 ± 0.05 5 ± 1.0 VDRS05
9.0 11.0 13.0 24.0 6.5 0.7 to 3.6 0.6 ± 0.05 5 ± 1.0 VDRS07
12.0 12.5 14.5 15.0 16.5 17.0 17.0 8.0 0.9 to 4.5 0.8 ± 0.05 7.5 ± 1.0 VDRS10
16.0 16.5 19.0 21.0 21.5 16.0 8.0 0.9 to 4.5 0.8 ± 0.05 7.5 ± 1.0 VDRS14
22.5 23.0 25.5 27.5 28.0 24.0 10.0 1.1 to 5.8 1.0 ± 0.05 10 ± 1.0 VDRS20
— VISHAY. V f ,% n\r@vusnay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 6Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Outline of the Ø 20 mm differs from the other dimensions
DIMENSIONS in millimeters: see Component Dimensions and Electrical Data table
OUTLINE of Component with Straight Leads OUTLINE of Component with Kinked Leads
OUTLINE of Component with Flanged Leads
VARISTORS IN BULK
TYPE
VDRS05...
Ø 5 mm
14 V to 460 V
VDRS07...
Ø 7 mm
14 V to 460 V
VDRS10...
Ø 10 mm
14 V to 550 V
VDRS14...
Ø 14 mm
14 V to 550 V
VDRS20...
Ø 20 mm
14 V to 680 V
Straight leads; see outline of components
with straight leads drawing (1) BSE BSE BSE BSE BSE
Straight leads with flange; see outline of
components with flanged leads drawing BFE BFE - - -
Kinked leads; see outline of components
with kinked leads drawing BKE BKE BKE BKE BKE
Packaging quantities
14 V to 95 V 250 250 250 100 50
130 V to 385 V 250 250 250 100 50
420 V to 460 V 250 250 200 100 50
485 V to max. V - 250 150 100 50
d
D
A
T
L
EF
d
A0
L
DT
F
F
d
D
A
0
T
L
1.4 to 1.6
0.3
E
VISHAY. n\r@vusnay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 7Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Except for 35 V and 40 V = 1000 pieces
DIMENSIONS OF AMMOPACK in millimeters
VARISTORS ON TAPE IN AMMOPACK
TYPE
VDRS05...
Ø 5 mm
14 V to 460 V
VDRS07...
Ø 7 mm
14 V to 460 V
VDRS10...
Ø 10 mm
14 V to 550 V
VDRS14...
Ø 14 mm
14 V to 550 V
Straight leads
H = 18 mm - - ASE ASE
H = 20 mm ASE ASE - -
See drawing: taped version with straight leads
Straight leads with flange
H0 = 16 mm AGE AGE - -
H0 = 18.25 mm AHE AHE - -
See drawing: taped version with flanged leads
Kinked leads
H0 = 18.25 mm AME AME AME AME
H0 = 16 mm ALE ALE ALE ALE
See drawing: taped version with kinked leads
Packaging quantities
14 V to 210 V 1500 (1) 1500 (1) 500 500
230 V to 510 V 1000 1000 500 500
550 V - - 400 400
340 max. 52 or 55 max.
250
max.
— VISHAY. V n\r@vlshay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 8Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGING
TAPED VERSION WITH STRAIGHT LEADS (only for VDRS05 and VDRS07)
TAPED VERSION WITH STRAIGHT LEADS (only for VDRS10 and VDRS14)
VARISTORS ON TAPE AND REEL
TYPE
VDRS05...
Ø 5 mm
14 V to 460 V
VDRS07...
Ø 7 mm
14 V to 460 V
VDRS10...
Ø 10 mm
14 V to 550 V
VDRS14...
Ø 14 mm
14 V to 550 V
Straight leads
H = 18 mm - - TSE TSE
H = 20 mm TSE TSE - -
See drawing: taped version with straight leads
Straight leads with flange
H0 = 16 mm TGE TGE - -
H0 = 18.25 mm THE THE - -
See drawing: taped version with flanged leads
Kinked leads
H0 = 18.25 mm TME TME TME TME
H0 = 16 mm TLE TLE TLE TLE
See drawing: taped version with kinked leads
Packaging quantities
14 V to 250 V 1500 1500 1000 750
275 V to 300 V 1500 1500 750 750
320 V to 350 V 1000 1000 500 500
385 V to max. V 1000 1000 500 500
T
ΔhΔh
A
T1t
L
P0P1D0
F
d
D
P
ΔpΔp
W0
W2
W1
H
W
— V VISHAY‘ /
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 9Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPED VERSION WITH KINKED LEADS
(only for VDRS05 and VDRS07)
TAPED VERSION WITH FLANGED LEADS
(only for VDRS05 and VDRS07)
TAPED VERSION WITH KINKED LEADS
(only for VDRS10 and VDRS14)
Notes
(1) Guaranteed between component and tape
(2) For VDRS14T510xSE and VDRS14T550xSE: H = 20 mm ± 1 mm
T1t
T
ΔhΔh
A0
P0P1D0
L
W0
W2
W1H0
W
F
d
D
P
ΔpΔp
L
P0P1D0
W0
W2
W1
T1t
H0
F
d
D
P
ΔpΔp
T
ΔhΔh
A0
W
TAPING DATA (based on IEC 60286-2)
SYMBOL PARAMETER DIMENSIONS/TOLERANCE
VDRS05 VDRS07 VDRS10 VDRS14
A max.
Max.
mounting
height
V
300 V
9.0 11.0
14.5
19.0
V > 300 V 15.0
A
0
max.
Max.
mounting
height
V
320 V
11.0 13.0
16.5 21.0
V > 320 V 17.0 21.5
D max.
Max.
body
diameter
V
320 V
7.0 9.0
12.0 16.0
V > 320 V 12.5 16.5
dLead wire
diameter 0.6 ± 0.05 0.8 ± 0.05
FLead to lead
distance
(1)
5.0 + 0.8/- 0.2 7.5 ± 0.8
H
Distance
component
to tape
center
(2)
20.0 + 2.0/- 0.0 18.0 + 2.0/- 0.0
H
0
Lead wire
clinch height 16.0 or 18.25 ± 0.5
P
Pitch of
components
on tape
12.7 ± 1.0 25.4 ± 1.0
TTotal
thickness See Electrical Data table
T
ΔhΔh
A0
T1t
P0
P1D0
F
W0
W2
W1
H0
W
d
D
P
ΔpΔp
VISHAY. n\r@vlshay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 10 Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
V/I CHARACTERISTICS
14 VRMS to 40 VRMS; VDRS05
50 VRMS to 175 VRMS; VDRS05
230 VRMS to 460 VRMS; VDRS05
10
100
1000
10-5 10-4 10-3 10-2 10-1 11010
2
VOLTAGE (V)
CURRENT (A)
040
035
030
025
020
017
014
max. leakage current max. clamping voltage
10
100
1000
VOLTAGE (V)
CURRENT (A)
175
150
140
130
095
075
060
050
max. leakage current max. clamping voltage
10-5 10-4 10-3 10-2 10-1 11010
2103
100
1000
VOLTAGE (V)
CURRENT (A)
420
385
350
320
300
275
250
max. leakage current max. clamping voltage
10-5 10-4 10-3 10-2 10-1 11010
2103
VISHAY. 103 n\r@vlshay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 11 Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
14 VRMS to 40 VRMS; VDRS07
50 VRMS to 175 VRMS; VDRS07
230 VRMS to 460 VRMS; VDRS07
10
100
1000
VOLTAGE (V)
CURRENT (A)
040
035
030
025
020
017
014
max. leakage current max. clamping voltage
10
-5
10
-4
10
-3
10
-2
10
-1
11010
2
10
3
10
100
1000
VOLTAGE (V)
CURRENT (A)
175
150
140
130
095
075
060
050
max. leakage current max. clamping voltage
10-5 10-4 10-3 10-2 10-1 11010
2103
100
1000
VOLTAGE (V)
CURRENT (A)
460
420
385
350
320
300
275
250
230
max. leakage current max. clamping voltage
10
-5
10
-4
10
-3
10
-2
10
-1
11010
2
10
3
VISHAY. n\r@vlshay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 12 Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
14 VRMS to 40 VRMS; VDRS10
50 VRMS to 230 VRMS; VDRS10
250 VRMS to 550 VRMS; VDRS10
10
100
1000
VOLTAGE (V)
CURRENT (A)
040
035
030
025
020
017
014
max. leakage current max. clamping voltage
10-5 10-4 10-3 10-2 10-1 11010
2103
10
100
1000
VOLTAGE (V)
CURRENT (A)
230
175
150
140
130
095
075
060
050
max. leakage current max. clamping voltage
10-5 10-4 10-3 10-2 10-1 11010
2104
103
100
1000
VOLTAGE (V)
CURRENT (A)
550510
460420
385350
320300
275250
max. leakage current max. clamping voltage
10-5 10-4 10-3 10-2 10-1 11010
2104
103
VISHAY. n\r@vusnay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 13 Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
14 VRMS to 40 VRMS; VDRS14
50 VRMS to 230 VRMS; VDRS14
250 VRMS to 550 VRMS; VDRS14
10
100
1000
VOLTAGE (V)
CURRENT (A)
040
035
030
025
020
017
014
max. leakage current max. clamping voltage
10
-5
10
-4
10
-3
10
-2
10
-1
11010
2
10
3
10
100
1000
VOLTAGE (V)
CURRENT (A)
230
175
150
140
130
095
075
060
050
max. leakage current max. clamping voltage
10
-5
10
-4
10
-3
10
-2
10
-1
11010
2
10
3
10
4
100
1000
VOLTAGE (V)
CURRENT (A)
550
510
460
420
385
350
320
300
275
250
max. leakage current max. clamping voltage
10
-5
10
-4
10
-3
10
-2
10
-1
11010
2
10
3
10
4
VISHAY. n\r@vusnay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 14 Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
14 VRMS to 40 VRMS; VDRS20
60 VRMS to 250 VRMS; VDRS20
275 VRMS to 680 VRMS; VDRS20
10
100
1000
VOLTAGE (V)
CURRENT (A)
040
035
030
025
020
017
014
max. leakage current max. clamping voltage
10-5 10-4 10-3 10-2 10-1 11010
2103
10
100
1000
VOLTAGE (V)
CURRENT (A)
max. leakage current max. clamping voltage
250
230
175
150
140
130
095
075
060
10-5 10-4 10-3 10-2 10-1 11010
2103104
100
1000
VOLTAGE (V)
CURRENT (A)
680
625
550
510
460
420
385
350
320
300
275
max. leakage current max. clamping voltage
10-5 10-4 10-3 10-2 10-1 11010
2103104
VISHAY. n\r@vlshay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 15 Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MAXIMUM APPLICABLE TRANSIENT CURRENT AS A FUNCTION OF PULSE DURATION
14 VRMS to 40 VRMS; VDRS05
50 VRMS to 460 VRMS; VDRS05
14 VRMS to 40 VRMS; VDRS07
1
Ipulse max. (A)
1 pulse
2
10
106
10-1
10 102103104
10
102
105
104
103
102
tpulse (μs)
1
Ipulse max. (A)
10-1
10 102103104
10
102
tpulse (μs)
103
1 pulse
2
10
106
105
104
103
102
1
Ipulse max. (A)
10
-1
10 10
2
10
3
10
4
10
10
2
tpulse (μs)
10
3
1 pulse
2
10
106
105
104
103
102
VISHAY. n\r@vlshay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 16 Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
50 VRMS to 510 VRMS; VDRS07
14 VRMS to 40 VRMS; VDRS10
50 VRMS to 300 VRMS; VDRS10
1
I
pulse
max. (A)
10
-1
10 10
2
10
3
10
4
10
10
2
t
pulse
(μs)
10
3
1 pulse
2
10
106
105
104
103
102
1
Ipulse max. (A)
10 102103104
10
102
tpulse (μs)
103
1 pulse
2
10
106
105
104
103
102
1 pulse
2
10
106
105
104
103
102
1
Ipulse max. (A)
10 102103104
10
102
tpulse (μs)
104
103
VISHAY. n\r@vlshay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 17 Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
320 VRMS to 680 VRMS; VDRS10
14 VRMS to 40 VRMS; VDRS14
50 VRMS to 300 VRMS; VDRS14
1
Ipulse max. (A)
10 10
2
10
3
10
4
10
10
2
tpulse (μs)
10
4
10
3
1 pulse
2
10
106
105
104
103
102
1 pulse
2
10
106
105
104
103
102
1
I
pulse
max. (A)
10 10
2
10
3
10
4
10
10
2
t
pulse
(μs)
10
3
1 pulse
2
10
106
105
104
103
102
1
Ipulse max. (A)
10 102103104
10
102
tpulse (μs)
104
103
VISHAY. n\r@vlshay com www.v\shay,com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 18 Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
320 VRMS to 680 VRMS; VDRS14
14 VRMS to 40 VRMS; VDRS20
60 VRMS to 300 VRMS; VDRS20
1
Ipulse max. (A)
10 10
2
10
3
10
4
10
10
2
tpulse (μs)
10
4
10
3
1 pulse
2
10
106
105
104
103
102
1 pulse
2
10
106
105
104
103
102
1
Ipulse max. (A)
10 102103104
10
102
tpulse (μs)
103
104
1
Ipulse max. (A)
10 10
2
10
3
10
4
10
10
2
tpulse (μs)
10
3
10
4
1 pulse
2
10
106
105
104
103
102
VISHAY. nmvusnay com www.v\shay.com/doc?91000
VDRS Series
www.vishay.com Vishay BCcomponents
Revision: 22-Aug-2019 19 Document Number: 29081
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
320 VRMS to 680 VRMS; VDRS20
1 pulse
2
10
106
105
104
103
102
1
Ipulse max. (A)
10 102103104
10
102
tpulse (μs)
103
104
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

VARISTOR 750V 2.5KA DISC 12.50MM
Available Quantity: 4,200
Unit Price: 1.3
VARISTOR 390V 2.5KA DISC 12MM
Available Quantity: 2,726
Unit Price: 1.35
VARISTOR 470V 4.5KA DISC 16MM
Available Quantity: 2,370
Unit Price: 1.52
VARISTOR 27V 500A DISC 12MM
Available Quantity: 1,999
Unit Price: 1.35
VARISTOR 910V 2.5KA DISC 12.50MM
Available Quantity: 1,958
Unit Price: 1.3
VARISTOR 430V 2.5KA DISC 12MM
Available Quantity: 1,597
Unit Price: 1.35
VARISTOR 430V 4.5KA DISC 16MM
Available Quantity: 1,475
Unit Price: 1.52
VARISTOR 250V 4.5KA DISC 16MM
Available Quantity: 1,416
Unit Price: 1.52
VARISTOR 750V 4.5KA DISC 16.5MM
Available Quantity: 1,390
Unit Price: 1.69
VARISTOR 205V 4.5KA DISC 16MM
Available Quantity: 1,240
Unit Price: 1.52
VARISTOR 82V 2.5KA DISC 12MM
Available Quantity: 963
Unit Price: 1.35
VARISTOR 205V 2.5KA DISC 12MM
Available Quantity: 714
Unit Price: 1.35
VARISTOR 470V 2.5KA DISC 12MM
Available Quantity: 245
Unit Price: 1.35
VARISTOR 510V 2.5KA DISC 12MM
Available Quantity: 159
Unit Price: 1.35
VARISTOR 750V 1.2KA DISC 9MM
Available Quantity: 1
Unit Price: 0.9
VARISTOR 47V 500A DISC 12MM
Available Quantity: 0
Unit Price: 1.35
VARISTOR 56V 500A DISC 12MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 68V 500A DISC 12MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 100V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 1.35
VARISTOR 120V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 150V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 220V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 240V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 275V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0
VARISTOR 360V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 620V 2.5KA DISC 12.50MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 680V 2.5KA DISC 12.50MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 820V 2.5KA DISC 12.50MM
Available Quantity: 0
Unit Price: 0
VARISTOR 47V 1KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 56V 1KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 68V 1KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 82V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 100V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 120V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 150V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 220V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 240V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 275V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 360V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 510V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 620V 4.5KA DISC 16.5MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 680V 4.5KA DISC 16.5MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 820V 4.5KA DISC 16.5MM
Available Quantity: 0
Unit Price: 0.72715
VARISTOR 910V 4.5KA DISC 16.5MM
Available Quantity: 0
Unit Price: 0.72715
VARISTOR 22V 100A DISC 7MM
Available Quantity: 0
Unit Price: 0
VARISTOR 27V 100A DISC 7MM
Available Quantity: 0
Unit Price: 0
VARISTOR 33V 100A DISC 7MM
Available Quantity: 0
Unit Price: 0
VARISTOR 39V 100A DISC 7MM
Available Quantity: 0
Unit Price: 0
VARISTOR 560V 400A DISC 7MM
Available Quantity: 0
Unit Price: 0
VARISTOR 22V 500A DISC 12MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 33V 500A DISC 12MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 39V 500A DISC 12MM
Available Quantity: 0
Unit Price: 0.52804
VARISTOR 39V 500A DISC 12MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 100V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 120V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.52804
VARISTOR 150V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 205V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.52804
VARISTOR 240V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 240V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.52804
VARISTOR 240V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.52804
VARISTOR 240V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.52804
VARISTOR 275V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.52804
VARISTOR 360V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.52804
VARISTOR 390V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 390V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.52804
VARISTOR 390V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.52804
VARISTOR 430V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.52804
VARISTOR 430V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.52804
VARISTOR 430V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.49366
VARISTOR 470V 2.5KA DISC 12MM
Available Quantity: 0
Unit Price: 0.52804
VARISTOR 620V 2.5KA DISC 12.50MM
Available Quantity: 0
Unit Price: 0.52804
VARISTOR 680V 2.5KA DISC 12.50MM
Available Quantity: 0
Unit Price: 0.52804
VARISTOR 750V 2.5KA DISC 12.50MM
Available Quantity: 0
Unit Price: 0.59241
VARISTOR 820V 2.5KA DISC 12.50MM
Available Quantity: 0
Unit Price: 0.55292
VARISTOR 820V 2.5KA DISC 12.50MM
Available Quantity: 0
Unit Price: 0.59241
VARISTOR 22V 1KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 27V 1KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 33V 1KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 39V 1KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 47V 1KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 47V 1KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 56V 1KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 56V 1KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 68V 1KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 100V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 100V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 150V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 205V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.64895
VARISTOR 220V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 240V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 240V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 275V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 390V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 390V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 430V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 430V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 470V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 470V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 510V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467
VARISTOR 510V 4.5KA DISC 16MM
Available Quantity: 0
Unit Price: 0.69467