USD

MRS16,25 Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. ”a" 3‘ www shay.com/doc?99912 ® RoHS comm mom ms: fl\mves\stors‘eaded@wshay.cam www.v\shay.com/doc?91000
MRS16, MRS25
www.vishay.com Vishay BCcomponents
Revision: 07-Mar-16 1Document Number: 28724
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Professional Thin Film Leaded Resistors
DESCRIPTION
A homogeneous film of metal alloy is deposited on a high
grade ceramic body. After a helical groove has been cut in
the resistive layer, tinned connecting wires of electrolytic
copper are welded to the end-caps. The resistors are coated
with lacquer which provides electrical, mechanical, and
climatic protection. Four or five color code rings designate
the resistance value and tolerance according to IEC 60062.
Suitable replacements for MRS16 and MRS25 are
MBA/SMA 0204 and MBB/SMA 0207 professional.
FEATURES
Technology: metal film
Professional resistors in small outlines
•Low noise
Material categorization: for definitions of
compliance please see
www.vishay.com/doc?99912
APPLICATIONS
All general purpose applications
Note
(1) Please refer to APPLICATION INFORMATION below.
TECHNICAL SPECIFICATIONS
DESCRIPTION MRS16 MRS25
DIN size 0204 0207
CECC size A B
Resistance range 4.99 to 1 M1 to 10 M
Resistance tolerance ± 1 %
Temperature coefficient ± 50 ppm/K
Rated dissipation, P70 (1) 0.4 W 0.6 W
Operating voltage, Umax. AC/DC 200 V 350 V
Operating temperature range (1) -55 °C to 155 °C
Peak permissible film temperature (1) 155 °C
Insulation voltage:
1 min; Uins 300V 500V
continuous 75V 75V
VISHAY. n\mveswstors‘eadedujwshaywm www.v\shay,com/doc?91000
MRS16, MRS25
www.vishay.com Vishay BCcomponents
Revision: 07-Mar-16 2Document Number: 28724
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
APPLICATION INFORMATION
The power dissipation on the resistor generates a temperature rise against the local ambient, depending on the heat flow
support of the printed-circuit board (thermal resistance). The rated dissipation applies only if the permitted film temperature is
not exceeded. Furthermore, a high level of ambient temperature or of power dissipation may raise the temperature of the solder
joint, hence special solder alloys or board materials may be required to maintain the reliability of the assembly.
These resistors do not feature a limited lifetime when operated within the permissible limits. However, resistance value drift
increasing over operating time may result in exceeding a limit acceptable to the specific application, thereby establishing a
functional lifetime. The designer may estimate the performance of the particular resistor application or set certain load and
temperature limits in order to maintain a desired stability.
Notes
The PART NUMBER is shown to facilitate the introduction of a unified part numbering system for ordering products
(1) Please refer packaging table
MAXIMUM RESISTANCE CHANGE AT RATED DISSIPATION
Operation mode Power
Climatic category -55 °C / +155 °C / 56 days
Rated dissipation, P70 MRS16 0.4 W
MRS25 0.6 W
Applied maximum film temperature,
F max. 155 °C
Max. resistance change at rated
dissipation |R/R max.|, after:
MRS16 4.99 to 1 M
1000 h ± (0.5 % R + 0.05 )
MRS25 1to 10 M
1000 h ± (0.5 % R + 0.05 )
PART NUMBER AND PRODUCT DESCRIPTION
PART NUMBER: MRS16000C5119FCT00
TYPE VARIANT TCR RESISTANCE TOLERANCE PACKAGING (1) SPECIAL
MRS1600
MRS2500
0 = neutral C = ± 50 ppm/K 3 digit value
1 digit multiplier
MULTIPLIER
F = ± 1 % RP
CT
C1
Up to 2 digits
00 = standard
7 = *10-3
8 = *10-2
9 = *10-1
0 = *100
1 = *101
2 = *102
3 = *103
4 = *104
5 = *105
6 = *106
PRODUCT DESCRIPTION: MRS16 50 1 % CT 51R1
MRS16 50 1 % CT 51R1
TYPE TCR TOLERANCE PACKAGING (1) RESISTANCE VALUE
MRS16
MRS25
± 50 ppm/K ± 1 % RP
CT
C1
51R1 = 51.1
1K = 1 k
PACKAGING
TYPE CODE QUANTITY PACKAGING STYLE WIDTH PITCH DIMENSIONS
MRS16
MRS25
C1 1000
Taped acc. to IEC 60286-1
fan-folded in a box
53
mm
5
mm
184 mm x 75 mm x 42 mm
CT 5000 330 mm x 75 mm x 55 mm
RP 5000 Taped acc. to IEC 60286-1
on a reel 242 mm x 76 mm x 86 mm
M R S 1 6 0 0 0 C 5 1 1 9 F 0C T 0
VISHAY. fl\mves\stors‘eaded@wshay.cam www.v\shay.com/doc?91000
MRS16, MRS25
www.vishay.com Vishay BCcomponents
Revision: 07-Mar-16 3Document Number: 28724
For technical questions, contact: filmresistorsleaded@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS
12NC INFORMATION FOR HISTORICAL CODING REFERENCE
• The resistors have a 12 digit numeric code starting with
2322 15.
The subsequent 2 digits indicate the resistor type and
packaging; see the 12NC Ordering Code table.
The remaining 4 digits indicate the resistance value:
- The first 3 digits indicate the resistance value.
- The last digit indicates the resistance decade in
accordance with the 12NC Indicating Resistance
Decade table.
Last Digit of 12NC Indicating Resistance Decade
12NC Example
The 12NC of a MRS16 resistor with value 750 , supplied on
a bandolier of 1000 units in ammopack is: 2322 157 17501.
DIMENSIONS (Leaded Resistor Types, Mass and Relevant Physical Dimensions)
TYPE Dmax.
(mm)
Lmax.
(mm)
dnom.
(mm)
Imin.
(mm)
Mmin.
(mm)
MASS
(mg)
MRS16 1.6 3.6 0.5 29.0 5.0 125
MRS25 2.5 6.5 0.6 28.0 10.0 220
M
IL
d
D
RESISTANCE DECADE LAST DIGIT
1 to 9.76 8
10 to 97.6 9
100 to 976 1
1 k to 9.76 k2
10 k to 97.6 k3
100 k to 976 k4
1 M to 9.76 M5
10 M6
12NC (Resistors Type and Packaging)
TYPE
2322 15. .....
BANDOLIER IN AMMOPACK BANDOLIER ON REEL
1000 UNITS 5000 UNITS 5000 UNITS
MRS16 7 1.... 7 2.... 7 3....
MRS25 6 1.... 6 2.... 6 3....
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES 2M OHM 0.6W 1% AXIAL
Available Quantity: 70,000
Unit Price: 0.033
RES 430 OHM 0.6W 1% AXIAL
Available Quantity: 45,000
Unit Price: 0.03
RES 562 OHM 0.6W 1% AXIAL
Available Quantity: 35,000
Unit Price: 0.03
RES 97.6K OHM 0.6W 1% AXIAL
Available Quantity: 30,000
Unit Price: 0.03
RES 49.9K OHM 1% 0.6W AXIAL
Available Quantity: 30,000
Unit Price: 0.03
RES 680K OHM 1% 0.6W AXIAL
Available Quantity: 30,000
Unit Price: 0.03
RES 1.1M OHM 0.6W 1% AXIAL
Available Quantity: 20,000
Unit Price: 0.033
RES 511K OHM 0.6W 1% AXIAL
Available Quantity: 20,000
Unit Price: 0.03
RES 49.9K OHM 0.6W 1% AXIAL
Available Quantity: 15,000
Unit Price: 0.03
RES 124 OHM 0.6W 1% AXIAL
Available Quantity: 15,000
Unit Price: 0.03
RES 82.5 OHM 0.6W 1% AXIAL
Available Quantity: 12,435
Unit Price: 0.26
RES 825K OHM 0.6W 1% AXIAL
Available Quantity: 11,742
Unit Price: 0.26
RES 2M OHM 0.6W 1% AXIAL
Available Quantity: 80,629
Unit Price: 0.29
RES 15 OHM 0.6W 1% AXIAL
Available Quantity: 10,574
Unit Price: 0.26
RES 1.5 OHM 0.6W 1% AXIAL
Available Quantity: 20,558
Unit Price: 0.26
RES 1.5 OHM 0.6W 1% AXIAL
Available Quantity: 10,000
Unit Price: 0.03
RES 15 OHM 0.6W 1% AXIAL
Available Quantity: 10,000
Unit Price: 0.03
RES 18.2K OHM 0.6W 1% AXIAL
Available Quantity: 10,000
Unit Price: 0.03
RES 2.21K OHM 0.6W 1% AXIAL
Available Quantity: 10,000
Unit Price: 0.03
RES 33 OHM 0.6W 1% AXIAL
Available Quantity: 10,000
Unit Price: 0.03
RES 432 OHM 0.6W 1% AXIAL
Available Quantity: 10,000
Unit Price: 0.03
RES 432K OHM 0.6W 1% AXIAL
Available Quantity: 10,000
Unit Price: 0.03
RES 4.7M OHM 0.6W 1% AXIAL
Available Quantity: 10,000
Unit Price: 0.033
RES 536 OHM 0.6W 1% AXIAL
Available Quantity: 10,000
Unit Price: 0.03
RES 7.15 OHM 0.6W 1% AXIAL
Available Quantity: 10,000
Unit Price: 0.03
RES 39 OHM 1% 0.6W AXIAL
Available Quantity: 10,000
Unit Price: 0.03
RES 475K OHM 1% 0.6W AXIAL
Available Quantity: 10,000
Unit Price: 0.03
RES 549 OHM 0.6W 1% AXIAL
Available Quantity: 14,777
Unit Price: 0.26
RES 44.2K OHM 0.6W 1% AXIAL
Available Quantity: 9,250
Unit Price: 0.26
RES 27.4K OHM 0.6W 1% AXIAL
Available Quantity: 8,887
Unit Price: 0.26