U260-000-R Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
Specifications
USB to Bluetooth v2.0 Adapter
MODEL NUMBER: U260-000-R
Description
Tripp Lite's U260-000-R USB to Bluetooth 2.0 Adapter enables wireless capabilities to be added to a USB
desktop or notebook computer. Allows cable-free connections to other Bluetooth enabled devices, such as
PDAs, cell phones, printers, or other computers. Up to 7 devices can connect simultaneously to create a
Personal Area Network. Power for the adapter is supplied by the notebook USB port, with no need for an
external AC adapter. Data is kept secure with 128-bit encryption and AFH (adaptive frequency hopping),
which is almost impossible to intercept.
Features
Connect up to 7 devices within a range of 65 ft.
Compatible with all Bluetooth v1.1, v1.2, and 2.0 devices
AFH (adaptive frequency hopping) eiminates interference
128-bit secure data encryption for safe communications
Bluetooth application software by IVT BlueSoleil™
Windows compatible only
Highlights
128-bit secure data encryption
Bluetooth v2.0
Connect up to 7 Bluetooth-
enabled devices
AFH (adaptive frequency
hopping)
Compatible with all Bluetooth
v1.1, 1.2, and 2.0 devices
Windows compatible only
System Requirements
Desktop or notebook computer
with USB port
Package Includes
USB Bluetooth 2.0 Adapter
CD-ROM w/instruction manual
and installation software
OVERVIEW
UPC Code 037332125699
CONNECTIONS
Side A - Connector 1 USB A (MALE)
FEATURES & SPECIFICATIONS
Technology USB; USB 2.0 (High Speed)
1 / 2
Tripp Lite 1m w 35w cmcago, \La’ 0 TRIPP-LITE Telem' V Ni
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
WARRANTY
Product Warranty Period
(Worldwide) 1-year limited warranty
2 / 2

Products related to this Datasheet

ADAPTER BLUETOOTH USB 2.0 AFH
Available Quantity: 0
Unit Price: 0