Packing Options Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
2004 Littelfuse, Inc. M3 - 1 http://www.littelfuse.com
Thyristor Product Catalog +1 972-580-7777
Packing Options
M3
Packing options include:
Bulk Pack
Reel Pack (RP)
Ammo Pack (AP)
Tube Pack (TP)
Embossed Carrier (RP)
See “Package Type and Packing Options” on page M3-2.
Sample Instructions for Choosing a
Packing Option
(1) If selecting an “L401E6” (sensitive gate, 400 V, 1 A triac in a
TO-92 package), choose one of the options available for that
device:
Bulk packed in 2,000 quantity
Tape and Reel with 2,000 parts per reel
Tape and Ammo with 2,000 parts per box
(2) Add the designated code as a suffix to the device number,
such as “L401E6 RP” if selecting Tape and Reel or “L401E6
AP” if selecting Tape and Ammo. (Bulk packing requires no
suffix.)
M3
._.A\
Packing Options Data Sheets
http://www.littelfuse.com M3 - 2 2004 Littelfuse, Inc.
+1 972-580-7777 Thyristor Product Catalog
Package Type and Packing Options
Package Type Package Code
Packing Options
Bulk Pack
Reel Pack
(RP)
Ammo Pack
(AP)
Tube Pack
(TP)
Embossed Carrier
(RP)
TO-92 E2,000 2,000 2,000 Contact factory
for availability
Only
Type 73
TO-220 L, R 500 n/a n/a 50 Only
Type 67 and 68
TO-202 F500 700 (Type 2) n/a 50 Only
Type 43
TO-218 K, J, M, W 250 n/a n/a Contact factory
for availability
n/a
Fastpak P160 n/a n/a n/a n/a
TO-251 V-Pak V1,000 Contact factory
for availability
n/a 75 n/a
TO-252 D-Pak Dn/a n/a n/a 75 2500
TO-263 D2Pak Nn/a n/a n/a 50 500
DO-214 S1,000 n/a n/a n/a 2500
Compak C1,000 n/a n/a n/a 2500
DO-35 Y10,000
Minimum order
of 5,000
available
5,000 n/a n/a n/a
DO-15X G1,000 5,000 n/a n/a n/a
7$ A #A T V %‘
Data Sheets Packing Options
2004 Littelfuse, Inc. M3 - 3 http://www.littelfuse.com
Thyristor Product Catalog +1 972-580-7777
TO-92 (3-lead) Reel Pack (RP) Radial Leaded
Meets all EIA-468-B 1994 Standards
TO-92 (3-lead) Ammo Pack (AP) Radial Leaded
Meets all EIA-468-B 1994 Standards
0.708
(18.0)
1.6
(41.0)
0.5
(12.7) 0.1 (2.54)
0.2 (5.08)
0.236
(6.0)
0.02 (0.5)
Direction of Feed
Dimensions
are in inches
(and millimeters).
1.97
(50.0)
14.17(360.0)
Flat up
1.26
(32.0)
0.098 (2.5) MAX
MT1 / Cathode MT2 / Anode
Gate
0.354
(9.0)
0.157 DIA
(4.0)
Flat down
25 Devices per fold
MT1 / Cathode
MT2 / Anode
Gate
Direction of Feed
Dimensions
are in inches
(and millimeters).
0.708
(18.0)
1.62
(41.2)
0.5
(12.7)
0.1 (2.54)
0.2 (5.08)
0.236
(6.0)
0.02 (0.5)
1.85
(47.0)
13.3
(338.0)
1.27
(32.2)
0.098 (2.5) MAX
12.2
(310.0)
1.85
(47.0)
0.354
(9.0)
0.157 DIA
(4.0)
Tfliflflflflflfl'fl T F '0 $000000 9* '\ .\ A L ¢
Packing Options Data Sheets
http://www.littelfuse.com M3 - 4 2004 Littelfuse, Inc.
+1 972-580-7777 Thyristor Product Catalog
TO-92 Type 70 Reel Pack (RP3) Optional
Meets all EIA-468-B 1994 Standards
TO-92 Type 70 Reel Pack (RP2) Standard
Meets all EIA-468-B 1994 Standards
Flat Up
0.708
(18.0)
1.3
(33.1)
0.5
(12.7) 0.1 (2.54)
0.354
(9.0)
0.236
(6.0)
0.02 (0.5)
Direction of Feed
Dimensions
are in inches
(and millimeters).
1.97
(50.0)
14.17
(360.0)
0.95
(24.1)
0.157 DI
A
(4.0)
Flat Down
1.62
(41.2)
0.708
(18.0) 0.354
(9.0)
0.236
(6.0)
0.02
(0.5)
0.50
(12.7)
14.17
(360.0)
0.20
(5.08)
0.125 (3.2) MAX 1.27
(32.2)
1.97
(50.0)
0.50
(12.7)
0.25
(6.35)
Dimensions
are in inches
(and millimeters).
Direction of Feed
0.157 DIA
(4.0)
Data Sheets Packing Options
2004 Littelfuse, Inc. M3 - 5 http://www.littelfuse.com
Thyristor Product Catalog +1 972-580-7777
TO-92 Type 70 Ammo Pack (AP) Radial Leaded
Meets all EIA-468-B 1994 Standards
Flat down
25 Devices per fold
0.708
(18.0)
1.27
(32.2)
0.125 (3.2) MAX
1.62
(41.2)
MAX
0.50
(12.7)
0.354
(9.0)
0.236
(6.0) 0.02 (0.5)
0.20 (5.08)
0.50
(12.7) 0.25
(6.35)
Direction of Feed
Dimensions
are in inches
(and millimeters).
1.85
(47.0)
13.3
(338.0)
12.2
(310.0)
1.85
(47.0)
0.157 DIA
(4.0)
71 H]? [119 EE'ELE'E'f + P ' ' m 'r‘
Packing Options Data Sheets
http://www.littelfuse.com M3 - 6 2004 Littelfuse, Inc.
+1 972-580-7777 Thyristor Product Catalog
TO-202 Type 2 Reel Pack (RP)
Meets all EIA-468-B 1994 Standards
Reel Pack (RP) for TO-252 Embossed Carrier
Meets all EIA-481-2 Standards
MT1 / Cathode
MT2 / Anode
Gate
Direction of Feed
Dimensions
are in inches
(and millimeters).
0.708
(18.0)
1.33
(33.8)
0.5
(12.7)
0.1 (2.54)
0.2 (5.08)
0.236
(6.0)
0.02 (0.5)
1.97
(50.0)
14.17
(360.0)
0.63
(16.0)
0.354
(9.0)
0.157 DIA
(4.0)
0.512 (13.0) Arbor
Hole Dia.
DC
DC
XXXXXX
DC
Gate MT1 / Cathode
MT2 / Anode
0.63
(16.0)
0.157
(4.0)
0.64
(16.3)
12.99
(330.0)
0.524
(13.3)
0.315
(8.0)
0.059 DIA
(1.5)
*
* Cover tape
Direction of Feed
Dimensions
are in inches
(and millimeters).
\IEEQQQ‘QJIIIDDD * # M \ —T 14:!le Il‘iii‘i‘ii‘iiiii iififi‘d
Data Sheets Packing Options
2004 Littelfuse, Inc. M3 - 7 http://www.littelfuse.com
Thyristor Product Catalog +1 972-580-7777
TO-263 Embossed Carrier Reel Pack (RP)
Meets all EIA-481-2 Standards
DO-214 Embossed Carrier Reel Pack (RP)
Meets all EIA-481-1 Standards
Gate
MT1 / Cathode
MT2 / Anode
0.512 (13.0) Arbor
Hole Dia.
0.945
(24.0)
0.63
(16.0)
1.01
(25.7)
12.99
(330.0)
0.827
(21.0)
0.157
(4.0)
Direction of Feed
Dimensions
are in inches
(and millimeters).
*
*
Cover tape
0.059 DIA
(1.5)
0.472
(12.0) 0.36
(9.2)
0.315
(8.0)
0.157
(4.0)
0.49
(12.4)
0.512 (13.0) Arbor
Hole Dia.
12.99
(330.0)
Dimensions
are in inches
(and millimeters).
Direction of Feed
0.059 DIA
(1.5) Cover tape
*4 + iiiiiiififiiiiii
Packing Options Data Sheets
http://www.littelfuse.com M3 - 8 2004 Littelfuse, Inc.
+1 972-580-7777 Thyristor Product Catalog
Compak Embossed Carrier Reel Pack (RP)
Meets all EIA-481-1 Standards
DO-15X and DO-35 Reel Pack (RP)
Meets all EIA RS-296 Standards
8.0
Anode / MT2
Cathode / MT1
Gate
0.47
(12.0) 0.36
(9.2)
0.315
(8.0)
0.157
(4.0)
0.49
(12.4)
0.512 (13.0) Arbor
Hole Dia.
12.99
(330.0)
Dimensions
are in inches
(and millimeters).
Direction of Feed
0.059 DIA
(1.5)
Cover tape
3.15 (80.0) TYP
DO-15X DO-35
Dimensions
are in inches
(and millimeters).
Direction of Feed
0.252
(6.4)
0.898
(22.8)
0.197
(5.0)
2.063
(52.4)
10.0 - 14.0
(254.0 - 356.0)
0.252
(6.4)
0.956
(24.3)
0.197
(5.0)
2.063
(52.4)

Products related to this Datasheet

ALTERNISTOR 400V 16A SMT D2 PAK
Available Quantity: 500
Unit Price: 3.6
THYRISTOR 6V 150A DO214AA
Available Quantity: 1,986
Unit Price: 1.98
TRIAC ALTERNISTOR 800V 16A TO263
Available Quantity: 945
Unit Price: 5.12
ALTERNISTOR 600V 16A SMT D2 PAK
Available Quantity: 795
Unit Price: 3.87
SCR 400V 800MA TO92
Available Quantity: 274
Unit Price: 1.11
TRIAC 400V 10A TO263
Available Quantity: 116
Unit Price: 3.37
SCR 800V 16A TO263
Available Quantity: 106
Unit Price: 3.47
TRIAC 600V 15A SMT D2 PAK
Available Quantity: 0
Unit Price: 4.3
SCR 600V 25A TO263
Available Quantity: 535
Unit Price: 4.23
TRIAC ALTERNISTOR 600V 16A TO263
Available Quantity: 22
Unit Price: 3.65
SCR 400V 16A TO263
Available Quantity: 19
Unit Price: 3.1
TRIAC ALTERNISTOR 600V 12A TO263
Available Quantity: 10
Unit Price: 4.02
SCR 600V 8A TO220
Available Quantity: 0
Unit Price: 2.21
TRIAC INT TRIGGER 600V 15A TO220
Available Quantity: 0
Unit Price: 3.87
TRIAC INT TRIGGER 400V 15A TO220
Available Quantity: 0
Unit Price: 3.6
TRIAC INT TRIGGER 600V 8A TO220
Available Quantity: 0
Unit Price: 3.46
TRIAC SENS GATE 600V 4A TO220
Available Quantity: 0
Unit Price: 2.59
TRIAC 400V 10A TO220
Available Quantity: 0
Unit Price: 2.82
TRIAC 400V 10A TO220
Available Quantity: 0
Unit Price: 2.59
TRIAC 600V 10A TO220
Available Quantity: 0
Unit Price: 3.32
TRIAC SENS GATE 600V 4A TO202
Available Quantity: 0
Unit Price: 0
TRIAC SENS GATE 400V 4A TO220
Available Quantity: 0
Unit Price: 2.49
TRIAC SENS GATE 600V 4A TO220
Available Quantity: 0
Unit Price: 2.86
TRIAC SENS GATE 600V 8A TO220
Available Quantity: 0
Unit Price: 3.1
TRIAC 600V 4A TO220
Available Quantity: 0
Unit Price: 2.45
SCR 600V 16A TO263
Available Quantity: 284
Unit Price: 3.26
SCR 800V 25A NON-ISOLATED D2
Available Quantity: 0
Unit Price: 3.65
SCR 600V 55A TO263
Available Quantity: 0
Unit Price: 6.73
SCR 800V 55A TO263
Available Quantity: 0
Unit Price: 7.16
TRIAC 600V 6A TO263
Available Quantity: 400
Unit Price: 3.21
TRIAC 600V 8A TO263
Available Quantity: 220
Unit Price: 3.47
TRIAC 800V 15A SMT D2 PAK
Available Quantity: 1,000
Unit Price: 4.02
TRIAC ALTERNISTOR 600V 8A TO263
Available Quantity: 0
Unit Price: 2.81
TRIAC ALTERNISTOR 400V 12A D2PAK
Available Quantity: 417
Unit Price: 3.64
THYRISTOR 75V 400A TO226-2
Available Quantity: 0
Unit Price: 0
THYRISTOR 75V 400A TO226-2
Available Quantity: 0
Unit Price: 1.00851
THYRISTOR 75V 400A TO226-2
Available Quantity: 0
Unit Price: 1.10434
THYRISTOR 75V 400A TO226-2
Available Quantity: 0
Unit Price: 1.10434
THYRISTOR 75V 400A TO226-2
Available Quantity: 0
Unit Price: 0
THYRISTOR 75V 400A TO226-2
Available Quantity: 0
Unit Price: 0
THYRISTOR 75V 1KA DO214AA
Available Quantity: 0
Unit Price: 0
SIDACTOR UNI 4CHP 75V 150A MS013
Available Quantity: 0
Unit Price: 0
SIDACTOR UNI 4CHP 75V 400A MS013
Available Quantity: 0
Unit Price: 0
THYRISTOR 220V/440V 250A DO214AA
Available Quantity: 0
Unit Price: 0
THYRISTOR 275V/550V 250A DO214AA
Available Quantity: 0
Unit Price: 0
TRIAC SENS GATE 600V 6A TO252
Available Quantity: 0
Unit Price: 1.44753
TRIAC SENS GATE 600V 6A TO252
Available Quantity: 0
Unit Price: 1.04253
TRIAC SENS GATE 600V 6A TO252
Available Quantity: 0
Unit Price: 1.35493
TRIAC SENS GATE 600V 6A TO220
Available Quantity: 0
Unit Price: 2.82
TRIAC SENS GATE 600V 6A TO220
Available Quantity: 0
Unit Price: 1.69398
TRIAC SENS GATE 600V 6A TO220
Available Quantity: 0
Unit Price: 1.5125
TRIAC SENS GATE 600V 6A TO251
Available Quantity: 0
Unit Price: 0
TRIAC SENS GATE 600V 6A TO251
Available Quantity: 0
Unit Price: 1.51347
TRIAC SENS GATE 600V 6A TO251
Available Quantity: 0
Unit Price: 0
TRIAC SENS GATE 600V 6A TO251
Available Quantity: 565
Unit Price: 2.43
TRIAC SENS GATE 600V 6A TO251
Available Quantity: 0
Unit Price: 0
TRIAC SENS GATE 600V 6A TO251
Available Quantity: 0
Unit Price: 1.38495
TRIAC SENS GATE 600V 8A TO252
Available Quantity: 0
Unit Price: 1.57629
TRIAC SENS GATE 600V 8A TO252
Available Quantity: 0
Unit Price: 1.14624
TRIAC SENS GATE 600V 8A TO252
Available Quantity: 0
Unit Price: 1.48371
TRIAC SENS GATE 600V 8A TO220
Available Quantity: 0
Unit Price: 2.43312
TRIAC SENS GATE 600V 8A TO220
Available Quantity: 0
Unit Price: 3.86
TRIAC SENS GATE 600V 8A TO220
Available Quantity: 0
Unit Price: 1.64318
TRIAC SENS GATE 600V 8A TO220
Available Quantity: 0
Unit Price: 1.7892
TRIAC SENS GATE 600V 8A TO251
Available Quantity: 0
Unit Price: 0
TRIAC SENS GATE 600V 8A TO251
Available Quantity: 0
Unit Price: 1.57629
TRIAC SENS GATE 600V 8A TO251
Available Quantity: 0
Unit Price: 0
TRIAC SENS GATE 600V 8A TO251
Available Quantity: 37
Unit Price: 2.5
TRIAC SENS GATE 600V 1A TO92
Available Quantity: 0
Unit Price: 0.96267
TRIAC SENS GATE 600V 1A TO92
Available Quantity: 0
Unit Price: 0.91185
TRIAC ALTERNISTOR 800V 25A TO263
Available Quantity: 0
Unit Price: 3.90855
TRIAC 800V 25A TO-3
Available Quantity: 0
Unit Price: 0
TRIAC 800V 25A TO220
Available Quantity: 0
Unit Price: 2.89236
TRIAC 1KV 4A TO252
Available Quantity: 0
Unit Price: 1.32774
TRIAC 1KV 4A TO252
Available Quantity: 0
Unit Price: 1.70481
TRIAC 1KV 4A TO220
Available Quantity: 0
Unit Price: 1.77142
TRIAC 1KV 4A TO251
Available Quantity: 0
Unit Price: 0
TRIAC 1KV 4A TO251
Available Quantity: 0
Unit Price: 1.64197
TRIAC 1KV 6A TO263
Available Quantity: 0
Unit Price: 2.41692
TRIAC 1KV 6A TO263
Available Quantity: 0
Unit Price: 2.10908
TRIAC ALTERNISTOR 1KV 6A TO263
Available Quantity: 0
Unit Price: 2.21304
TRIAC 1KV 8A TO263
Available Quantity: 0
Unit Price: 2.47388
TRIAC 1KV 8A TO263
Available Quantity: 0
Unit Price: 2.21304
TRIAC ALTERNISTOR 1KV 8A TO263
Available Quantity: 0
Unit Price: 2.2929
TRIAC 1KV 10A TO263
Available Quantity: 0
Unit Price: 3.02454
TRIAC 1KV 10A TO263
Available Quantity: 0
Unit Price: 2.68224
TRIAC 1KV 10A TO263
Available Quantity: 0
Unit Price: 2.87416
TRIAC 1KV 10A TO263
Available Quantity: 0
Unit Price: 2.55405
TRIAC ALTERNISTOR 1KV 10A TO263
Available Quantity: 0
Unit Price: 2.42109
THYRISTOR 170V/340V 150A DO214AA
Available Quantity: 0
Unit Price: 0
THYRISTOR 420V 150A 6SMD GW
Available Quantity: 0
Unit Price: 2.48726
THYRISTOR 420V 150A 6SMD GW
Available Quantity: 0
Unit Price: 3.02772
THYRISTOR 420V 150A 6SMD GW
Available Quantity: 0
Unit Price: 0
THYRISTOR 420V 250A 6SMD GW
Available Quantity: 0
Unit Price: 3.33231
THYRISTOR 420V 250A 6SMD GW
Available Quantity: 0
Unit Price: 3.90904
THYRISTOR 420V 250A 6SMD GW
Available Quantity: 0
Unit Price: 0
THYRISTOR 420V 400A 6SMD GW
Available Quantity: 0
Unit Price: 4.34848
THYRISTOR 420V 400A 6SMD GW
Available Quantity: 0
Unit Price: 0
THYRISTOR 550V 1KA TO220-3
Available Quantity: 0
Unit Price: 0
THYRISTOR 550V 1KA TO220-3
Available Quantity: 0
Unit Price: 0