CXA-P10A-P/-P10L-P/-P10M-P Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
@TDK‘
On-board type, Non-dimming, 9W, For 1 and 2 bulbs
CXA-P10A-P/-P10L-P/-P10M-P
TDK DC-AC Inverter
A442_CXAP10
(1/4)
FEATURES
The CXA-P10 series inverters for 2-cold cathode fluorescent
lamps support a wide range of CCFL devices and are
characterized by highly stable output current.
Employing a resonance-type push-pull circuit, these inverters
deliver sine wave output with very low noise levels.
Through the use of four different connection methods and
combinations of 1 and 2 lamps, different output currents can be
selected.
Compact, lightweight printed circuit board design.
High efficiency.
Safe design that includes a built-in overcurrent protection
element.
APPLICATIONS
Industrial and other equipment employing LCD panels, products
employing small lamps, information terminal devices.
TEMPERATURE AND HUMIDITY RANGES
Temperature range Operating –10 to +60
(°C) Storage –20 to +85
Humidity range(%)RH 95max.
[Maximum wet-bulb temperature 38°C]
SHAPES AND DIMENSIONS
CXA-P10A-P/-P10L-P/-P10M-P
CIRCUIT DIAGRAMS
CONNECTION A
CONNECTION B
CONNECTION C
CONNECTION D
33.5±0.2 (6.5)
1 Terminal numbers 2 and 5 are connected by the jumper.
Cut this jumper to let the secondary side float with respect
to the primary side.
2 High-voltage generator (The entire surface within
a range of 30mm away from the end of the base
in the output)
29max.
10.16±0.2 10.16±0.2
24±0.2
0.5±0.2
50.8±0.2
56max.
Bottom View
Weight: 25g typ.
Dimensions in mm
5-ø0.8±0.1
or 5- 0.64±0.07
(solder-trinned
hardened copper)
R1±0.1 ø2±0.15
R1±0.1 ø2.5±0.15
Jumper
12
354
302
15max.5min.
2max.
Vin
1
2
3
4RL
(CCFL)
5
1
2
3
4RL
(CCFL)
5
Vin
1
2
3
4RL
(CCFL)
5
Vin
1
2
3
4RL
(CCFL)
RL
(CCFL)
5
Vin
TERMINAL NUMBERS AND FUNCTIONS
Terminal No. Functions CXA-P10A-P CXA-P10L-P CXA-P10M-P Symbol
1 Input voltage Edc 0 to 6V 0 to 14.4V 0 to 28.8V Vin
5V[nom.] 12V[nom.] 24V[nom.]
2 0V0V0VGND
3 Output 1[High voltage] Irms 5mA 5mA 5mA VHIGH1
4 Output 2[High voltage] Irms 5mA 5mA 5mA VHIGH2
5 Output [Low voltage] 0V 0V 0V VLOW
All specifications are subject to change without notice.
@TDK
On-board type, Non-dimming, 9W, For 1 and 2 bulbs
CXA-P10A-P/-P10L-P/-P10M-P
TDK DC-AC Inverter
A442_CXAP10
(2/4)
ELECTRICAL CHARACTERISTICS
5V INPUT TYPE/CXA-P10A-P
Connections Items Unit Symbol Specifications Conditions
min. typ. max. Vin(V) Ta(°C) RL(k)
Output current Irms mA Iout 9 10 11 1% 23±5 60
8 10 12 5% –10 to +60 50 to 70
Input current Idc A Iin 1.56 2.34 5±5% –10 to +60 50 to 70
A Oscillation frequency kHz FL32 37 42 5% –10 to +60 50 to 70
Open circuit output V Vopen 1300 1500 5±5% –10 to +60
voltage Erms
Output power W Pout 9 5% –10 to +60
Output current Irms mA Iout 5.1 6 6.5 5±1% 23±5 100
4.5 6 7.1 5% –10 to +60 80 to 120
Input current Idc A Iin 0.92 1.35 5±5% –10 to +60 80 to 120
B Oscillation frequency kHz FL37 42 47 5% –10 to +60 80 to 120
Open circuit output V Vopen 1300 1500 5±5% –10 to +60
voltage Erms
Output power W Pout 5.4 5% –10 to +60
Output current Irms mA Iout 4.3 5 5.5 5±1% 23±5 120
3.8 5 6 5% –10 to +60 100 to 140
Input current Idc A Iin 0.86 1.28 5±5% –10 to +60 100 to 140
C Oscillation frequency kHz FL32 37 42 5±5% –10 to +60 100 to 140
Open circuit output V Vopen 1300 1500 5±5% –10 to +60
voltage Erms
Output power W Pout 4.5 5% –10 to +60
Iout1 4.5 5 5.5 5±1% 23±5 120
Output current Irms mA Iout2 4.5 5 5.5 5±1% 23±5 120
Iout1 4 5 6 5±5% –10 to +60 100 to 140
Iout2 4 5 6 5±5% –10 to +60 100 to 140
D Input current Idc A Iin 1.47 2.21 5±5% –10 to +60 100 to 140
Oscillation frequency kHz FL32 37 42 5±5% –10 to +60 100 to 140
Open circuit output V Vopen 1300 1500 5±5% –10 to +60
voltage Erms
Output power W Pout 4.5×2 5% –10 to +60
All specifications are subject to change without notice.
@TDK‘
On-board type, Non-dimming, 9W, For 1 and 2 bulbs
CXA-P10A-P/-P10L-P/-P10M-P
TDK DC-AC Inverter
A442_CXAP10
(3/4)
ELECTRICAL CHARACTERISTICS
12V INPUT TYPE/CXA-P10L-P
Connections Items Unit Symbol Specifications Conditions
min. typ. max. Vin(V) Ta(°C) RL(k)
Output current Irms mA Iout 9 10 11 12±1% 23±5 60
8 10 12 12±5% –10 to +60 50 to 70
Input current Idc A Iin 0.7 1.05 12±5% –10 to +60 50 to 70
A Oscillation frequency kHz FL25 30 35 12±5% –10 to +60 50 to 70
Open circuit output V Vopen 1300 1500 12±5% –10 to +60
voltage Erms
Output power W Pout 9 12±5% –10 to +60
Output current Irms mA Iout 5.1 6 6.5 12±1% 23±5 100
4.5 6 7.1 12±5% –10 to +60 80 to 120
Input current Idc A Iin 0.4 0.6 12±5% –10 to +60 80 to 120
B Oscillation frequency kHz FL29 34 39 12±5% –10 to +60 80 to 120
Open circuit output V Vopen 1300 1500 12±5% –10 to +60
voltage Erms
Output power W Pout 5.4 12±5% –10 to +60
Output current Irms mA Iout 4.3 5 5.5 12±1% 23±5 120
3.8 5 6 12±5% –10 to +60 100 to 140
Input current Idc A Iin 0.38 0.57 12±5% –10 to +60 100 to 140
C Oscillation frequency kHz FL25 30 35 12±5% –10 to +60 100 to 140
Open circuit output V Vopen 1300 1500 12±5% –10 to +60
voltage Erms
Output power W Pout 4.5 12±5% –10 to +60
Iout1 4.5 5 5.5 12±1% 23±5 120
Output current Irms mA Iout2 4.5 5 5.5 12±1% 23±5 120
Iout1 4 5 6 12±5% –10 to +60 100 to 140
Iout2 4 5 6 12±5% –10 to +60 100 to 140
D Input current Idc A Iin 0.7 1.05 12±5% –10 to +60 100 to 140
Oscillation frequency kHz FL25 30 35 12±5% –10 to +60 100 to 140
Open circuit output V Vopen 1300 1500 12±5% –10 to +60
voltage Erms
Output power W Pout 4.5×2 12±5% –10 to +60
All specifications are subject to change without notice.
@TDIC
On-board type, Non-dimming, 9W, For 1 and 2 bulbs
CXA-P10A-P/-P10L-P/-P10M-P
TDK DC-AC Inverter
A442_CXAP10
(4/4)
ELECTRICAL CHARACTERISTICS
24V INPUT TYPE/CXA-P10M-P
Connections Items Unit Symbol Specifications Conditions
min. typ. max. Vin(V) Ta(°C) RL(k)
Output current Irms mA Iout 9 10 11 24±1% 23±5 60
8 10 12 24±5% –10 to +60 50 to 70
Input current Idc A Iin 0.3 0.45 24±5% –10 to +60 50 to 70
A Oscillation frequency kHz FL21 26 31 24±5% –10 to +60 50 to 70
Open circuit output V Vopen 1300 1500 24±5% –10 to +60
voltage Erms
Output power W Pout 6 24±5% –10 to +60
Output current Irms mA Iout 5.1 6 6.5 24±1% 23±5 100
4.5 6 7.1 24±5% –10 to +60 80 to 120
Input current Idc A Iin 0.18 0.27 24±5% –10 to +60 80 to 120
B Oscillation frequency kHz FL25 30 35 24±5% –10 to +60 80 to 120
Open circuit output V Vopen 1300 1500 24±5% –10 to +60
voltage Erms
Output power W Pout 5.4 24±5% –10 to +60
Output current Irms mA Iout 4.3 5 5.5 24±1% 23±5 120
3.8 5 6 24±5% –10 to +60 100 to 140
Input current Idc A Iin 0.17 0.26 24±5% –10 to +60 100 to 140
C Oscillation frequency kHz FL21 26 31 24±5% –10 to +60 100 to 140
Open circuit output V Vopen 1300 1500 24±5% –10 to +60
voltage Erms
Output power W Pout 4.5 24±5% –10 to +60
Iout1 4.5 5 5.5 24±1% 23±5 120
Output current Irms mA Iout2 4.5 5 5.5 24±1% 23±5 120
Iout1 4 5 6 24±5% –10 to +60 100 to 140
Iout2 4 5 6 24±5% –10 to +60 100 to 140
D Input current Idc A Iin 0.3 0.45 24±5% –10 to +60 100 to 140
Oscillation frequency kHz FL21 26 31 24±5% –10 to +60 100 to 140
Open circuit output V Vopen 1300 1500 24±5% –10 to +60
voltage Erms
Output power W Pout 4.5×2 24±5% –10 to +60
A442_CXAP10
001127
All specifications are subject to change without notice.

Products related to this Datasheet

INVERTER 5V-INPUT 1500V-OUTPUT
Available Quantity: 0
Unit Price: 0
INVERTER 12V-INPUT 1500V-OUTPUT
Available Quantity: 0
Unit Price: 0
INVERTER 24V-INPUT 1500V-OUTPUT
Available Quantity: 0
Unit Price: 0