CXA-L0505-NJL Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
DK-Lamlzia 55¢“ MM tfl WM F A MED MEAsukE
Electrical Characteristics
Item Unit Symbol Speci cation Condition
min typ max Vin(V) Ta(℃ ) RL(kΩ) Remark
Output Current mArms Iout 4.5 5.0 5.5 50.05 235 120
4.0 5.0 6.0 50.25 0 to +60 110 to 130
Input Current A Iin - 0.72 1.00 50.25 0 to +60 110 to 130
Frequency kHz Freq 33 40 47 50.25 0 to +60 110 to 130
Open Circuit Voltage
Vrms Vopen 1400 1500 - 50.25 0 to +60 Open load
Dimming Function
No
Operating Temperature
0 to +60
Storage Temperature
-30 to +85
Operating Humidity Ratio
RH% 95Max
Safety Standard
UL60950
Weight g 11
Dimensions(WxDxH)
mm 80.5x20.5x8 (*1)
Fused Input Yes
Remote ON OFF
No
Alarm Signal Function
No
Shutdown Function
No
Silicone Coating on
High Voltage Area
Yes
(*1) These dimensions are indicated the maximum.
CXA-L0505-NJL Non-dimming/Connector Type
CXA-L0505-NJL Specifications
Please refer to each specification before use
■ Features
1 output
UL60950 approved
Applicable panel size*: 3 to 15 inches
In the high-voltage generator(a terminal and a pattern), an
anti-dust measure by silicone application is taken.
(Notice)Applicable panel size becomes a standard.
■ Applications 
This means that, in conformity with EU Directive
2002/95/EC, lead, cadmium, mercury, hexavalent
chromium, and specific bromine-based flame
retardants, PBB and PBDE, have not been used,
except for exempted applications.
Conformity to RoHs Directive
Other Specifications
001-01/20080228/etl_cxa_l0505_njl
All specifications are subject to change without notice.
1
Lamlzia 8057mm 8 (8) 50:02 A ‘ ‘ ‘ E N. , G == mm ifl c = N o v =‘ MAR N c ”E? if} 5 ‘ memm 1 5 H a , 1 3mm“. ygém, e \ ' /// ‘=' ‘ ® 2’¢22t0| :1) 2*Rl‘i0‘ ,,,,,,,,,,,,,,,,, , , , W , , W , , fl. ‘ L/ /,4 am ‘ ‘ H K A C v." N007 N00i N00— RL
Connector
(45)
Product name, 
Lot No., Country of origin,
TDK-Lambda logotype, UL standard marking
Silicone
High-voltage generator ※
(The entire surface within a range of 45mm away from the end of the basein)
※From high-voltage generator, please secure space distance more than 3mm in top and bottom right and left.
Connector
number
Part number
Printed circuit board PCB
Input connector CN1
Output connector CN2
Model
Composite(CEM-3)
53261-0571
SM02(8.0)B-BHS-1-TB(LF(SN)
Quantity
1
1
1
Remarks
UL94V-0 t=1.0
Molex Inc.
JST Mfg. Co., Ltd.
Recommended applicable connector
51021-0500
BHR-03VS-1
Terminal Numbers And Functions
Input side CN1
Terminal
number
CN1-1
CN1-2
CN1-3
CN1-4
CN1-5
Rated voltage
5V
0V
Symbol
Vin
GND
N.C.
Output side CN2
Terminal
number
CN2-1
CN2-2
CN2-3
Rated voltage
750Vrms
Symbol
VHIGH1
N.C.
750Vrms
VHIGH2
Outline Drawing
Connections
CXA-L0505-NJL
The output is floating.
Both CN2-1 and CN2-3 become high voltage.
RLLoad resistance(7W minimum
・All specifications are subject to change without notice.
unit:mm
2

Products related to this Datasheet

INVERTER 5V-INPUT 1500V-OUTPUT
Available Quantity: 0
Unit Price: 0