0399800309 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
a 1 s 13 12 11 10 9 8 7 3 ‘ Z ‘ 1 (A) FEF THTs BFAW‘NE Ts SU‘ERSEDED CADKEV’ cc: 3: 9507313 pare REF. ALTrAT/Em KE" ’13 _ REF STPEKT PHEP 3L: T \\ C #292 VEF \ E: q. _ _ _ _ .. ’- HEP :KAF FEATLKE B A NEE, TRIJT‘; PART \10, EU’FA W M" 3 WT 7J1”), 1K NMrf rrT UVVVI N 10"; 7 1995 . 1 mt? ma 4 wt? «3.7; ‘ HEP 3 Z995 > Samar! 2-2 .‘1 ' ,, 7,99,? 7 was. 3995 > 3995 1“ were WES 1; 335; T» 1. NATEeTAL EE TAsLE «a was «a 2 ET\TT5HE\- :EE TABLE T 3955 «a 7m . T ELErTRTrAL =FE7TETTATTCM 1H 25-:sz fish 1.sz \TULTA'JE HATNL 1h awn «an 1.51m :LWE-TT RAT‘NT 1 “‘1‘ HT TNT E T m «mu 5 ATAE A _T 1‘) am J "TRE ‘JT 1M 2:) mafia 1531‘ s TL’THTEW _. WM T4 TTLT: T )1 1l'T/./T/T mT / xx Tx’EFEHb Tu LLTHETT CF LH«3LJ1T> 22 1‘ 11mm man 2% w. w, mm M 1/}.51‘, mm T 5113 L MW, uE\ERAL TQLERLL E: mam >sz 2mg LEM mm a WED “MES: nginEpT MM/TN 2:1 TNEH 3 NM mm m mg 4 xx NE >: J3 STEEL ZN CLEAR iHRC’LTE E V53 T PAL :ES WNE S‘NGLE ROW EURO PLUG y 5 T~LA Eu mam 2v mg 5.08MM (.200 IN) PITCH 3 xx ETTA-Q: MCKEL ‘LATE’J g E Vi) z T—LA E; , ’Z‘LELNSV‘ 21"‘0’ 2‘3 g Q , AME AT» «T» L w mg / XX TETTMTTAL :TT ALLLJ" TTN T LATET: ,- g ; HA3 HUFEKT [C's molex ‘ , _ _ _, z E HULL“ +7 ”mum. acmmm. mm T WM HOW WM ‘LATK g g TT, FWUHETHERE‘WMLE MESEE TABLE SD-39950-012 1 a; , _, V A A _ , L ‘1 _ x 1 THIS DRAMNG comAINs TNFomAITuN THAT IS PROPRTEIARV To MOLEX ”E “T - FE 1‘ WTW WTEWL W“ ‘H A MTHN T: WENSKI‘h T, 11NEORPORATED AND SHDULD NOT as usgn WITHnuT wnmm PERMISSTDN 12 11 10 9 E 7 ‘ 5 5 ‘ 4 3 Z 1 A; 9 mm «7;

Products related to this Datasheet

TERM BLOCK PLUG 9POS 5.08MM
Available Quantity: 0
Unit Price: 0