LSHM-1xx-xx.x-xx-DV-A-X-X-TR Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
REF (SEE TABLE 2, SHT 3] 4— REF [SEE TABLE 2, SHT 3) 4— 0.50[020]T:14-‘ [-02 >—<>—< h="" j="" see="" notes]="" ,.att‘_‘="" t="" l="" 0]="" \see="" note4="" ixxexxx="" xx="" dv="" aex="" x“?="" no="" of="" rosittons="" lead="" style="" 702,5="" 703,0="" 704,0="" 705,0="" 7l2.5,="" lubrtcated="" 7l3.d,="" lubrtcated="" 7l="" .="" ,lubrtcated="" {6.0,="" lubrtcated="" w="" 7l.="" tou“="" selecttve="" gold="" tn="" contact="" areat="" matte="" ttn="" on="" tatl="" 7e="" bu”="" selecttve="" gold="" in="" contact="" are="" t="" matte="" ttn="" on="" tatl="" rs,="" sowselective="" gold="" tn="" contact="" areat="" matte="" ttn="" on="" tatl="" 7h,="" 30w="" heavy="" gold="" tn="" contact="" areat="" 3p”="" gold="" on="" tatl="" ti="" nsltts]="" ref="" l="" t="" 5="" "e"="" ref="" (see="" table="" 2,="" sht="" 3)="" d="" see="" note="" 8="" "a“="" ©="" (see="" table="" i,="" sh="" packagtng="" see="" note="" 5="" optton="" shteld="" tatl="" option="" w©="" w="" q="" o,tu[oo4]="" ”b“="" jg]=""><7 49m="" t95]="" (see="" table="" t,="" sht="" 3)="" *="" @t.32[.052]="" ref="" '="" “7‘="" o="" 0[="" ]©="" .="" .="" s="" n="" (qt)="" 87="" 32,3[0347="" 233]="" [="" [see="" note="" 5!="" l="" o.as[.033]="" ref="" *1="" [="" ]="" o.au[.03t]="" ref="" table4="" ref="" stack="" hetght="" lshm="" maps]="" ref="" lead="" 7025="" 4:30="" 7040="" 4:60="" style="" tt="" u="" u="" t.="" 4125="" somm="" w="" 030="" 5="" 5mm="" somm="" 7="" 440="" 6="" 5mm="" 70mm="" 8="" (wm="" 46="" g="" 8="" 5mm="" 9="" omm="" io="" gmm="" 12="" omm="" @123="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
LSHM-1XX-XX.X-XX-DV-A-X-X-TR
No OF POSITIONS
05, 10, 20, 30, 40, 50
TAIL OPTION
DV:VERTICAL
LEAD STYLE
-02.5
-03.0
-04.0
-06.0
-L2.5: LUBRICATED
-L3.0: LUBRICATED
-L4.0: LUBRICATED
-L6.0: LUBRICATED
PLATING SPECIFICATION
-L: 10µ" SELECTIVE GOLD IN CONTACT
AREA, MATTE TIN ON TAIL
-F: 3µ" SELECTIVE GOLD IN CONTACT
AREA, MATTE TIN ON TAIL
-S: 30µ" SELECTIVE GOLD IN CONTACT
AREA, MATTE TIN ON TAIL
-H: 30µ" HEAVY GOLD IN CONTACT
AREA, 3µ" GOLD ON TAIL
PACKAGING(SEE NOTE 6)
-TR: TAPE & REEL
SHIELD
S: WITH SHIELD
N: NO SHIELD
OPTION
-K: POLYIMIDE FILM
(USE K-DOT-.138-.250-.005)
(SEE FIG 3, SHT 3)
"A"
"A"
C
0.10[.004]
0.50
TYP
.020
"C" REF (SEE TABLE 2, SHT 3)
"D" REF (SEE TABLE 2, SHT 3)
SEE NOTE 4
01
02
PIN N
(SEE NOTE 2)
SEE NOTE 8
1.32
REF
.052
0.85
REF
.033
1.32
REF
.052
"E" REF (SEE TABLE 2, SHT 3)
1.10 .043
REF
SEE NOTE 8
4.98
REF
.196
(SEE TABLE 1, SHT 3)
"A"
(SEE TABLE 1, SHT 3)
"B"
2.95 .116
REF
C
0.87
-
0.07
+
0.10 .034
-
.003
+
.004
(SEE NOTE 5)
0.80
REF
.031
0.50
REF
.020
4.6 .18
REF
0.67
-
0.10
+
0.04 .026
-
.004
+
.002
(SEE NOTE 5)
SECTION "A"-"A"
SCALE 5 : 1
C
C
(LSHM-1XX-XX.X-DV-A-N-X-TR SHOWN)
FIG 1
C
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN
MILLIMETERS[INCHES].
TOLERANCES ARE:
DECIMALS ANGLES
X.X:
0.3 [.01] 2
X.XX:
0.13 [.005]
X.XXX:
0.051 [.0020]
MATERIAL:
0.50mm TERMINAL/SOCKET COMBO
BY:
LSHM-1XX-XX.X-XX-DV-A-X-X-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
AGEN H
10/30/2008
3
1
SHEET SCALE: 2:1
INSULATOR: LCP, UL 94 V0; COLOR: BLACK
CONTACT OR TERMINAL: PHOS BRONZE
SHIELD: STAINLESS STEEL
F:\DWG\MISC\MKTG\LSHM-1XX-XX.X-XX-DV-A-X-X-TR-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. BURR ALLOWANCE: .038 [.0015].
3. MINIMUM PUSHOUT FORCE; TERMINALS: 2.22 N [.5 LBS], CONTACTS: 2.22 N [.5 LBS].
4. WHEN MATING WITH ANOTHER LSHM-DV, PIN 01 WILL MATE WITH CONTACT 02 ON
MATING CONNECTOR. WHEN MATING WITH A LSHM-DH, PIN 01 WILL MATE WITH PIN N,
WHERE N=TOTAL NUMBER OF POSITIONS.
5. MEASURE FROM TOP OF VERTICAL WALL.
6. FOR QUANTITIES UP TO 49 PCS., NO LEADER , TRAILER OR REEL WILL BE SUPPLIED.
FOR QUANTITIES OF 50-124 PCS., NO LEADER OR TRAILER WILL BE SUPPLIED.
7. FOR APPLICATION REQUIRING TWO OR MORE CONNECTORS PER BOARD,
CONTACT IPG@SAMTEC.COM.
8. VOID CORING ON THIS SURFACE MAY VARY DEPENDING ON LEAD STYLE AND
POSITION COUNT.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION Y
“K“ REF (SEE TABLE 2, SHT 3] [‘i 015:0 05 [0017:0021 (WP) o 50[,020] a DETAIL ‘C‘ SCALE 10: I © \Q‘ u.10[oo4]\ ; ; ©2,on[u.o79] i 177 1 ss[.o.s ] © 0.as[033] REF J * » 4.95.195 REF $1,32[.052] REF [ ] [.043] REF 4— [k * x [.052] REF H U o.as[033] f Q womaw my;
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"G" (SEE TABLE 2, SHT 3)
0.20 .008
REF
"L" REF (SEE TABLE 2, SHT 3)
C
C
0.10[.004]
0.50 .020
"K" REF (SEE TABLE 2, SHT 3)
'C'
02
01
SEE NOTE 4
1.65
(TYP)
.065
0.80
REF
.031
4.98
REF
.196
2.00[0.079]
0.85 .033
REF
C
C
1.32 .052
REF
1.10
REF
.043
1.32
REF
.052 0.85 .033
REF
C
L
FIG 2
(LSHM-1XX-XX.X-DV-A-S-X-TR SHOWN)
0.15
±0.05
(TYP)
.006
±.002
DETAIL 'C'
SCALE 10 : 1
SHEET OF
0.50mm TERMINAL/SOCKET COMBO
BY:
LSHM-1XX-XX.X-XX-DV-A-X-X-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
AGEN H
10/30/2008
3
2
SHEET SCALE: 1:0.2
F:\DWG\MISC\MKTG\LSHM-1XX-XX.X-XX-DV-A-X-X-TR-MKT.SLDDRW
REVISION Y
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
TABLE1 STYLE "A" "B" .1 J. 025 3.95[0156] 1.00 [0.039] 4 10 [0161] 03.0 4.45 [0.175] 1.50 [0.059] 4.60 [0.181] 04.0 5.45 [0.215] 2.50 [0.098] 5.60 [0.220] 06.0 7.45 [0.293] 4.50 [0.177] 7.60 [0.299] TABLE 2 N0 OF POS 'C' "D" 'E" '0' 'H' "K" 'L" 05 4.40 [0.173] 7.20 [0.203] 4.50 [0.177] 7.45[0.293] 1.85 [0.073] 7.65 [0.301] 0.30 [0.327] 710 690 [0.272] 070 [0.332] 700 [0.276] 9.95m 302] 3.10 [0122] 1015 [0.400] 10.00 [0 425] .20 11.90 [0.469] 14.70 [0.579] 12.00 [0.472] 14.95[0.509] 5.so[0.2201 15.15 [0.596] 15.80 [0.622] 00 16.90 [0.665] 19.70 [0.770] 17.00 [0.669] 19.95[0.7e5] 5.10 [0.319] 20.15 [0.793] 20.80 [0.019] 40 2190 [0.362] 24 70 [0.072] 22 00 [0.866] 24.95[0 902] 10.60 [0 417] 2515 [0.090] 25.00 [1016] 50 23.90 [1.059] 29.70 [1.169] 27.00 [1.033] 29.95[1.179] 13.10[0.516] 30.15 [1.1137] 30.80 [1.213] TABLES LEAD STVLE SHIELD BODY CONTACT SHIELD 02.5 N Ls11M-002.50v-A 02610101 N/A 03.0 N L311M-00300V0 01350101 N/A 04.0 N LSHM.004.o-nv-A C-185~03-X NIA 06 0 N LSHM-XX-OG 000/0 01350201 N/A 02.5 s L311M-002.50v-A 02610101 31120002 5~DV-N 03.0 3 LSHM-W3.D»DV~A 01350101 31120003 D—DV»N 04.0 s LSHM-0040-Dv-A C-185~03-X SH26~XX-D4 O-DV-N @350 [.138] REF [» 06.0 s L311M-00600V0 01850201 31120006 D—DV»N 02 5 N L311M0<>102 50w1 02610101 N/A 03.0 N LSHM-W3.0»DV~A 01350101 N/A 04.0 N LSHM.004.o-nv-A C-185~L3-X NIA 06.0 N L311M-00600V0 01850201 N/A J" 02.5 s L311M-002.5»DV0 02610101 31120002 5-DV»N 03.0 s LSHMVXXOGDVDVA 01350101 31123003 00er ’ 04.0 s Ls11M-00400v-A 01050301 31120004 O-DV-N Fl 3 06.0 s L311M-00600V0 01850201 31120006 D—DV»N Womimkv NDYE @123
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
3.50
REF
.138
0.54±0.51 .021±.020
"H"
0.51[.020]
C
C
"J"
FIG 3
-K OPTION
(LSHM-120-XX.X-DV-A-N-K SHOWN)
SHEET OF
0.50mm TERMINAL/SOCKET COMBO
BY:
LSHM-1XX-XX.X-XX-DV-A-X-X-TR
DWG. NO.
DESCRIPTION:
AGEN H
10/30/2008
3
3
SHEET SCALE: 5:1
F:\DWG\MISC\MKTG\LSHM-1XX-XX.X-XX-DV-A-X-X-TR-MKT.SLDDRW
DO NOT SCALE DRAWING
REVISION Y
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN SELF-MATE 100POS SMD GOLD
Available Quantity: 5,700
Unit Price: 10.75434
CONN SELF-MATE 60POS SMD GOLD
Available Quantity: 625
Unit Price: 7.27771
CONN SELF-MATE 60POS SMD GOLD
Available Quantity: 575
Unit Price: 7.27772
CONN SELF-MATE 100POS SMD GOLD
Available Quantity: 575
Unit Price: 10.05901
CONN SELF-MATE 60POS SMD GOLD
Available Quantity: 955
Unit Price: 12.69
CONN SELF-MATE 60POS SMD GOLD
Available Quantity: 475
Unit Price: 8.55465
CONN SELF-MATE 100POS SMD GOLD
Available Quantity: 1,003
Unit Price: 14.43
CONN SELF-MATE 100POS SMD GOLD
Available Quantity: 996
Unit Price: 14.93
CONN SELF-MATE 80POS SMD GOLD
Available Quantity: 415
Unit Price: 14.76
CONN SELF-MATE 80POS SMD GOLD
Available Quantity: 362
Unit Price: 14.76
CONN SELF-MATE 100POS SMD GOLD
Available Quantity: 1,173
Unit Price: 15.96
CONN SELF-MATE 100POS SMD GOLD
Available Quantity: 6,069
Unit Price: 16.32
CONN SELF-MATE 100POS SMD GOLD
Available Quantity: 171
Unit Price: 15.49
CONN SELF-MATE 100POS SMD GOLD
Available Quantity: 2,320
Unit Price: 15.49
CONN SELF-MATE 100POS SMD GOLD
Available Quantity: 91
Unit Price: 14.43
CONN SELF-MATE 80POS SMD GOLD
Available Quantity: 72
Unit Price: 14.2
CONN SELF-MATE 80POS SMD GOLD
Available Quantity: 68
Unit Price: 14.69
CONN SELF-MATE 100POS SMD GOLD
Available Quantity: 552
Unit Price: 13.87
CONN SELF-MATE 40P SMD GALVANIZD
Available Quantity: 0
Unit Price: 5.47568
CONN SELF-MATE 100POS SMD GOLD
Available Quantity: 6,069
Unit Price: 16.32
CONN SELF-MATE 60POS SMD GOLD
Available Quantity: 955
Unit Price: 12.69
CONN SELF-MATE 60POS SMD GOLD
Available Quantity: 0
Unit Price: 7.74127
CONN SELF-MATE 80POS SMD GOLD
Available Quantity: 0
Unit Price: 12.95
CONN SELF-MATE 80POS SMD GOLD
Available Quantity: 0
Unit Price: 15.26
CONN SELF-MATE 100POS SMD GOLD
Available Quantity: 0
Unit Price: 13.87
CONN SELF-MATE 100POS SMD GOLD
Available Quantity: 1,705
Unit Price: 15.49
CONN SELF-MATE 100POS SMD GOLD
Available Quantity: 475
Unit Price: 16.39
CONN SELF-MATE 40POS SMD GOLD
Available Quantity: 1,914
Unit Price: 9.91
CONN SELF-MATE 40POS SMD GOLD
Available Quantity: 170
Unit Price: 9.11
CONN SELF-MATE 40POS SMD GOLD
Available Quantity: 391
Unit Price: 9.91