DS1L Series Datasheet by Susumu

View All Related Products | Download PDF Datasheet
ntrol to 10 nanosecond in a SIP solder lead mic construction provide for high reliability and e Delay H Form hi .1~5.0ns 6.35max D .5~10.0ns 9.20max V . .—~ -l l- -l l— 3 66max 2.54: 1 Equivalent circuit 1 2 3 Electrical Type 031 L Type 031 L 0.1 ~2.0n5 (0.10n5 step) DC Resistance 1.0 Q/ns max Time Delay range 2.25~5.0ns (0.25ns step) Rated Current 100mA 5.5~10.0ns (0.50ns step) Temp. caemcient ei Trl <150ppm c="" 10.050ns="" (o.10~0.20ns)="" insulation="" resistance="">100M .0. 50V Time Delay Tolerance :O.125ns (2.25~5.00ns) ng temperature —1o~ +as°c :0250ns (5.00~1o.0ns) Storage Temperature —40~ +125°C Characteristic impedance 50:50 u PART BER DS1L 5 DJ 200 S E
DS1L series, SIP thin film
delay lines
These delay lines provide timing control to 10 nanosecond in a SIP solder lead
three pin package. Thin film on ceramic construction provide for high reliability and
high bandwidth performance.
SPECIFICATIONS
Electrical
PART NUMBER
Mechanical
Type
Characteristic Impedance
DS1L
Time Delay range 2.255.0ns
5.510.0ns
505
Time Delay Tolerance
0.12.0ns
(0.25ns step)
(0.50ns step)
0.050ns (0.100.20ns)
0.250ns (5.0010.0ns)
0.125ns (2.255.00ns)
(0.10ns step)
Type
DC Resistance
Storage Temperature
DS1L
Rated Current 100mA
150ppm/ C
Temp. coefficient of Td
Insulation resistance 100M 50V
40125C
1.0 /ns max
1 32
Time Delay H Form
0.15.0ns
5.510.0ns
6.35max
9.20max
D
V
Equivalent circuit
12.40max 2.54max
H
0.50.1
2.540.1 0.25typ
3.66max
Operating temperature
1085C
3.00.5
susumu group catalog
200M
(dimension:mm)
RoHS compliant
DS1L 5 DJ 200 S (-C)
Lead Frame
Impedance(550)
Part Code, Number of elements
Time Delay(2002.0ns)
Serial code
Given to RoHS compliant products
gh frequency applications, discrete, elay lines can be used to help solve your sw needs. 2.54max 203mm 2.54max l—l ‘i l’ l—l ‘l l l fl l‘ W 410 4m + H H U V H 4 2:0 2 i i __ _ ‘1‘» _ll» 4.2:02 j > 4.5 2.54 7.62 0.5 0.25 _ , <1 l4="" ‘1;="" u="" 4="" 27°="" 2="" max="" :0-3="" :0-3="" m7="" wp="" 5.5="" 7.62="" 2.54="" 0.5="" 0.25="" 2.9~="" vii.="" al.="" max="" :03="" :03="" 1w="" m,="" max="" 2.54="" 10.16="" 0.5="" 0.25="" dlil5(w.="" x.="" v.="" 2)="" :0.3="" :03="" :05="" iyp="" dl1l5(3.="" 4.="" 5.="" 0)="" dl1lb="" dl1l5m,x,y,z)="" dl1l5(3,="" 4,="" 5,="" 0)="" dl1la="" tlms="" delay="" h="" coda="" tlma="" delay="" h="" w="" cads="" tlme="" delay="" tlmadalaytalmnoe="" h="" code="" dj="" ~0.sns="" 7.60max="" w="" 0.1~1.3ns="" 7.50max="" 26="" somsx="" 3="" 0.1~l2ns="" 10.05ns="" 7.50max="" e="" d.s~2.sns="" idjorliax="" x="" i.4~2.5ns="" illlflmax="" i="" 4="" 1.3~2.5ns="" 10.05ns="" 2.745.503="" 14.00rllax="" v="" 2.6~3.ans="" 12.7umax="" 27="" 90max="" 5="" 2.8"5="" :fljflns="" 12.00max="" f="" 3.5~5.i="" ns="" 13.45max="" z="" 3.s~10ns="" 15.5llmax="" i="" o="" 3.0~5.dns="" :dzsns="" electrical="" type="" dl1l5(w.="" x,="" v.="" z)="" dl1l5(3,="" 4,="" 5,="" o)="" dl1lb="" t'="" d="" i="" r="" 0.1~5.1ns="" o.l~2.50ns="" 2.6~4.90ns="" 5.0~|0.dns="" 0.1="" ~2.6ns(0.1ns="" step)="" '"‘9="" “v="" ““99="" (0.1ns="" step)="" (0.1115="" step)="" (0.2115="" slap)="" (0.5ns="" slap)="" 3.0~5.0ns(0.5ns="" step)="" time="" delay="" tolerance="" :0.050ns="" 0.05ns="" :0.100ns="" :0.250ns="" above="" table="" characteristic="" impedance="" 50:59="" 75:7.50="" relune="" loss="" 2003="" min="" 2003="" min="" 0.1~0.5ns="" :="" 0.50max="" _="" .="" 0.6~2.6ns:1.oflmax="" 0.1~1.0ns="" .="" 0.80m“="" 0.1~1.0ns="" .=""><1.7fl 00="" resistance="" .="" 2-745“="" -="" 209m“="" 1.1~10ns="" :="" o.anmax/1ns="" 0.1="" ~5.0ns="" :=""><1 .m/ns="" 3.6~5.1ns="" :="" 3.00max="" rise="" hall="" lime="" 1ns="" or="" less="" ms="" or="" less="" l="" 2ns="" or="" less="">1 ns Rated Current 100mA Operating temperature :40~+35“c l :10~+85“c u PART MBER fl-L5XKQGQS T: -C LJ Lmlaluc
DL1L series, SIP thin film
delay lines
Performance to 5 GHz. For many high frequency applications, discrete,
tight tolerance(/50 picosecond) delay lines can be used to help solve your
TTL, and ECL timing and clock deskew needs.
SPECIFICATIONS
PART NUMBER
Mechanical
susumu group catalog
Electrical
Type
Time Delay Range
0.15.1ns
(0.1ns step)
0.12.50ns
(0.1ns step)
2.64.90ns
(0.2ns step)
5.010.0ns
(0.5ns step)
Time Delay Tolerance
0.050ns
Characteristic Impedance
Retune Loss
DC Resistance
505
0.10.5ns : 0.5max
20dB min
Rise / fall time
Rated Current
Operating temperature
3.65.1ns : 3.0max
2.73.5ns : 2.0max
0.62.6ns : 1.0max
1ns or less
100mA
4085C
0.05ns 0.100ns 0.250ns
2ns or less 1ns
1085C
1ns or less
DL1L5(W, X, Y, Z)DL1L5(3, 4, 5, O)
0.11.0ns : 0.8max
1.110ns : 0.8max/ 1ns
DL1L8
0.12.6ns(0.1ns step)
3.05.0ns(0.5ns step)
757.5
above table
20dB min
0.11.0ns : 1.7
0.15.0ns : 1.7/ns
DL1L5(W, X, Y, Z)
Time Delay H Code
0.10.5ns
0.62.6ns
2.73.5ns
3.65.1ns
7.60max
10.10max
14.00max
16.45max
W
X
Y
Z
DL1L5(3, 4, 5, O)
Time Delay H
0.11.3ns
1.42.5ns
2.63.4ns
3.610ns
7.50max
10.10max
12.70max
15.50max
W
26.50max
27.90max
Code
3
4
5
O
DL1L8
26.5max 2.54max
DL1L5(W, X, Y, Z)
H
4.5
max 2.54
0.3 7.62
0.3 0.5
typ 0.25
typ
4.20.2
H
W2.54max
5.5
max 2.54
0.3
7.62
0.3 0.5
typ 0.25
typ
4.20.2
DL1L5(3, 4, 5, O)
(dimension : mm)
Time Delay H Code
0.11.2ns
1.32.6ns
2.8ns
3.05.0ns
7.50max
12.00max
Time DelayTolerance
0.05ns
0.05ns
0.10ns
0.25ns
B
F
DL1L8
20.3max 2.54max
H
2.9
max 2.54
0.3 10.16
0.3 0.5
0.3 0.25
typ
4.20.2
RoHS compliant
DL1L 5 X K 260 S (-C)
Lead Frame
Height code
Impedance(550,875)
Part Code
Time Delay(2602.6ns)
Serial code
Given to RoHS compliant products

Products related to this Datasheet

IND DELAY LINE 100PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 500PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 1.0NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 1.5NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 2.0NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 3.0NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 3.5NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 4.0NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 4.5NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 5.0NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 6.0NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 7.0NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 8.0NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 9.0NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 10.0NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 100PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 500PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 1.0NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 1.3NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 200PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 300PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 400PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 600PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 700PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 800PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 900PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 1.1NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 1.2NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 1.3NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 1.4NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 1.6NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 1.47NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 1.8NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 1.9NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 2.25NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 2.5NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 2.75NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 3.25NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 3.75NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 4.25NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 4.75NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 5.5NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 6.5NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 7.5NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 8.5NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 9.5NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 150PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 200PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 250PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 300PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 350PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 400PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 450PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 550PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 600PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 650PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 700PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 750PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 800PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 900PS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 1.1NS 1 OHM TH
Available Quantity: 0
Unit Price: 0
IND DELAY LINE 1.2NS 1 OHM TH
Available Quantity: 0
Unit Price: 0