xPxCyyyLFBN-RC Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
UPDATE CONTACT POINT DIST TO REF, ADD NOTE UPDATE PROCESSING TEMPERATURE FOR NYLON 6T MATERIAL, ADD 'C' PLATING OPTION POSITIONS/ B PART NUMBER CODING ”22333” (ENE; LENS; XPXCXX XLFBN-Rc 03/03 0.200 5.08 0.320 8.12 W 04/04 0.300 7.62 0.420 10.66 2 = DUAL ROWS 05/05 0.400 10.16 0.520 13.20 W 06/06 0.500 12.70 0.620 15.74 (aTTCITS‘GPER ROW' 02 THRU 40) 07/07 0-600 15-24 0720 18-28 (M0050 NICKEL UNDER PLATED) 08/08 0.700 17.78 0.820 20.82 p = GOLD FLASH OVERALL 09/09 0'800 20'32 0'920 23'36 CI: EgoggggéOLD ON CONTACT SURFACE, 10/ 10 0.900 22.86 1.020 25.90 .000100" PURE TIN, MATTE ON TERMINATION. 11/11 1.000 25.40 1.120 28.44 INSULATOR MATERIAL 12/12 1.100 27.94 1.220 30.98 P = POLYESTER. UL 94V-0. 13/13 1.200 30.48 1.320 33.52 :REEEESLNETTEMP. = WAVE/ MANUAL SOLDERING ONLY. 14/ 14 1.300 33.02 1.420 36.06 PROCESSING TEMP. = WAVE/MANUAL SOLDERING ONLY. 15/15 1.400 35.56 1.520 38.60 16/16 1.500 38.10 1.620 41.14 <7 b:.014[:0.35]="" %—=""> 17/17 1.600 40.64 1.720 43.68 18/18 1.700 43.18 1.820 46.22 19/19 1.800 45.72 1.920 48.76 1 1] 1. 1 _ 20/20 1.900 48.26 2.020 51.30 ( [2. 54] ) 95‘ w A 004[’° 10] 21/21 2.000 50.80 2.120 53.84 1 . 1] .100 [2.54] 22/22 2.100 53. 34 2.220 56. 38 ff [V 23/23 2.200 55.88 2.320 58.92 " 21) A}. ® ® @ 24/24 2.300 58.42 2.420 61.46 A [5 25/25 2.400 60.96 2.520 64.00 Bi'014h0'35] <2) 0401.002="" [10210.05]="" 26/26="" 2.500="" 63.50="" 2.620="" 66.54="" recommended="" pcb="" layout="" 27/27="" 2.600="" 66.04="" 2.720="" 69.08="" \\="" single="" row="" 28/28="" 2.700="" 68.58="" 2.820="" 71.62="" \‘l‘:="" w="" tolerance:="" 1.002[1o.05]="" 29/29="" 2.800="" 71.12="" 2.920="" 74.16="" “="" 30/30="" 2-900="" 73-65="" 3-020="" 76-70="" (.090="" [2.29]="" )="" .2361.008[6.0010.20]="" 100[2="" 54]="" 31/31="" 3.000="" 76.20="" 3.120="" 79.24="" ,,="" -="" -="" 32/32="" 3.100="" 78.="" 74="" 3.220="" 81.78="" 33/33="" 3.200="" 81.28="" 3.320="" 84.32="" [‘3'="" 34/34="" 3.300="" 83.82="" 3.420="" 86.86="" k]="" *’="" 35/35="" 3.400="" 86.36="" 3.520="" 89.40="" [a]="" .335="" [850]="" 36/36="" 3.500="" 88.90="" 3.620="" 91.94="" 37/37="" 3.600="" 91.44="" 3.720="" 94.48="" ‘3]="" 7’="" 38/38="" 3.700="" 93.98="" 3.820="" 97.02="" |="" ‘="" |="" ‘="" j="" l="" 39/39="" 3.800="" 96.52="" 3.920="" 99.56="" |="" [="" |="" [="" 40/40="" 3.900="" 99.06="" 4.020="" 102.10="" u="" '="" ‘="" '="" ‘="" .="" .1261.012="" [32010.30]="" 1261.008]="" u="" i=""><——[.1001.002[2.5410.05] 0301.002="" [07510.05]=""><— a:.008[:0.20]="" 4\/——="" a="" a1.004[:o.10]="" .100[2.54]=""><9><9><9><9 g)=""><9 g)="" 9=""><2).0401.002[1.0210.05] recommended="" pcb="" layout="" dual="" rows="" tolerance:="" 1.002[:0.05]="" ».200="" [5.08]="" k="" 1="" 3.20:1:0.20]="" 1+="" .016:|:.002[0.40:1:0.="" ]="" m="" .1001002="" [2.541005]="" 0161.002="" [04010.05="" i="" sullins="" 1+="" connicro-="" sownons="" 9="" fl="">
Pb
R
oHS COMPLIANT
02-20, 0.20mm MAX.
21-30, 0.30mm MAX.
31-40, 0.40mm MAX.
.016
±.002
0.40
±0.05
.126
±.008
3.20
±0.20
.200 5.08
.100
±.002
2.54
±0.05
B
.014[ 0.35]
.100 2.54
.040
±.002
1.02
±0.05
.100 2.54
A
±.004
[
0.10]
.100 2.54
RECOMMENDED PCB LAYOUT
DUAL ROWS
TOLERANCE:
.002[ 0.05]
.040
±.002
1.02
±0.05
.100 2.54
A
±.004
[
0.10]
RECOMMENDED PCB LAYOUT
SINGLE ROW
TOLERANCE:
.002[ 0.05]
.016
±.002
0.40
±0.05
.100 2.54
.126
±.012
3.20
±0.30
.335 8.50
.030
±.002
0.75
±0.05
.090 2.29 .236
±.008
6.00
±0.20
.100
±.002
2.54
±0.05
A
.008[ 0.20]
B
.014[ 0.35]
SINGLE ROW
DUAL ROWS
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING.
2. CONTACT MATERIAL: .PHOSPHOR BRONZE.
3. CONTACT PLATING: SEE PART NUMBER CODING.
4. CURRENT RATING: 3 AMPS.
5. VOLTAGE RATING: 250V AC/DC
6. INSULATOR RESISTANCE: 5000 MEGOHMS MIN.
7. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
8. DIELECTRIC WITHSTANDING: 500V AC.
9. OPERATING TEMPERATURE: -40° C TO +105° C.
10. PROCESSING TEMP.: SEE PART NUMBER CODING.
11. MATES WITH SULLINS .100 [2.54] CONTACT CENTER MALE HEADER
SERIES. (.025 [0.64] SQUARE POSTS)
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
H
2516
UPDATE CONTACT POINT DIST TO REF, ADD NOTE
10 PROCESSING TEMP. & NOTE 11 MATING PARTS
02/14/2012
LH
J
3120
UPDATE PROCESSING TEMPERATURE FOR NYLON 6T
MATERIAL, ADD 'C' PLATING OPTION
04/15/2015
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
5
DECIMALS
.X=
.01 [.30]
.XX=
.008 [.20]
.XXX=
.006 [.15]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 16:1
10492
J
HEADER FEMALE, 2.54mm CC, ST
xPxCxxxLFBN-RC
FILE NAME: 10492, P(N)PxCxxxLFBN-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
12/15/2008
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products related to this Datasheet

CONN HDR 8POS 0.1 TIN PCB
Available Quantity: 171,862
Unit Price: 0.88
CONN HDR 2POS 0.1 TIN PCB
Available Quantity: 129,295
Unit Price: 0.44
CONN HDR 6POS 0.1 TIN PCB
Available Quantity: 82,076
Unit Price: 0.71
CONN HDR 7POS 0.1 TIN PCB
Available Quantity: 45,821
Unit Price: 0.8
CONN HDR 9POS 0.1 TIN PCB
Available Quantity: 29,825
Unit Price: 0.97
CONN HDR 3POS 0.1 TIN PCB
Available Quantity: 27,567
Unit Price: 0.57
CONN HDR 14POS 0.1 TIN PCB
Available Quantity: 23,126
Unit Price: 1.24
CONN HDR 16POS 0.1 TIN PCB
Available Quantity: 20,509
Unit Price: 1.33
CONN HDR 10POS 0.1 TIN PCB
Available Quantity: 17,135
Unit Price: 0.88
CONN HDR 15POS 0.1 TIN PCB
Available Quantity: 15,645
Unit Price: 1.33
CONN HDR 19POS 0.1 TIN PCB
Available Quantity: 10,340
Unit Price: 1.59
CONN HDR 20POS 0.1 TIN PCB
Available Quantity: 8,860
Unit Price: 1.67
CONN HDR 11POS 0.1 TIN PCB
Available Quantity: 8,326
Unit Price: 0.98
CONN HDR 4POS 0.1 TIN PCB
Available Quantity: 7,395
Unit Price: 0.61
CONN HDR 18POS 0.1 TIN PCB
Available Quantity: 4,205
Unit Price: 1.5
CONN HDR 22POS 0.1 TIN PCB
Available Quantity: 2,201
Unit Price: 1.71
CONN HDR 64POS 0.1 GOLD PCB
Available Quantity: 1,209
Unit Price: 4.6
CONN HDR 72POS 0.1 GOLD PCB
Available Quantity: 360
Unit Price: 5.17
CONN HDR 13POS 0.1 TIN PCB
Available Quantity: 72
Unit Price: 1.16
CONN HDR 17POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0.7831
CONN HDR 21POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0.96712
CONN HDR 52POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 2.16452
CONN HDR 54POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 2.24969
CONN HDR 56POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 2.3313
CONN HDR 58POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 2.41469
CONN HDR 60POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 4.31
CONN HDR 62POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 2.58323
CONN HDR 66POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 2.74824
CONN HDR 68POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 2.83162
CONN HDR 70POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 2.91502