M39003/03 TANTALEX™ Military Series Datasheet by Vishay Sprague

View All Related Products | Download PDF Datasheet
VISHAY. Ian(a\um@wshay.com www.v\shay.CUm/doc?91000
M39003/03
www.vishay.com Vishay
Revision: 24-Jan-2019 1Document Number: 40157
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Solid-Electrolyte TANTALEX™ Capacitors,
Military MIL-PRF-39003/03 Qualified, Style CSR23
PERFORMANCE CHARACTERISTICS
Operating Temperature: -55 °C to +125 °C
(above 85 °C, voltage derating is required)
Capacitance Range: 1.2 μF to 1000 μF
Capacitance Tolerance: ± 5 %, ± 10 %, ± 20 %
Voltage Rating: 6 VDC to 50 VDC
FEATURES
Hermetically sealed
Metal cased
Axial lead
Weibull failure rates B, C, D
Exponential failure rates M, P, R, S
Tape and reel available per EIA-296 standard
STYLE, MILITARY SPECIFICATION SHEET
Style CSR23, M39003/03 MIL-PRF-39003/3
DESCRIPTION
Solid-electrolyte TANTALEX capacitors to military
specification MIL-PRF-39003 - Exponential and Weibull
Distribution: hermetically sealed, metal cased, axial leaded
tubular capacitors manufactured as military style CSR23.
These capacitors are furnished to the requirements of the
military specification, including marking, testing and
inspection.
In accordance with the specification, all capacitors are
marked with the military part number (M39003/xx-xxxx)
rather than the older style designation (CSRxxxxxxxx) and
should be ordered as such. All capacitors covered by
MIL-PRF-39003 are now ordered with the military part
number as illustrated in the Part Numbering System chart.
Capacitors must not be ordered using the style number
identification.
MIL-PRF-39003 establishes failure rates (expressed in
percent per 1000 h) based on exponential and Weibull
distribution. Care must be exercised in ordering to insure the
part number correctly identifies the desired failure rate level.
In addition, each order for military style CSR13, CSR21,
CSR23 capacitors requiring government inspection must
state whether inspection is to be at the destination or at the
Vishay plant. Orders requiring source inspection cannot be
shipped until this has been accomplished.
Style CS13 capacitors previously shown in MIL-C-26655 are
directly replaced by style CSR13 and style CSR23
capacitors are extended capacitance range versions of
military style CSR13.
For information on the performance characteristics of these
capacitors, please refer to the latest issue of the military
specification.
Note
(1) See detailed packaging information following the Standard Ratings table
ORDERING INFORMATION
M39003 /03 -2046 A /TR
BASIC
DOCUMENT NUMBER
SLASH SHEET DASH NUMBER SURGE CURRENT
OPTION LETTER
PACKAGING OPTION (1)
Indicates the Basic
Specification; in this
case MIL-PRF-39003
Indicates the
Specification Sheet
of the Basic Military
Specification
Taken from Ratings
table of the
Specification Sheet
Blank = standard
(no surge current)
A = +25 °C,
after Weibull
B = -55 °C and +85 °C,
after Weibull
C = -55 °C and +85 °C,
before Weibull
D = +25 °C, after Weibull,
high temperature solder
E = -55 °C and +85 °C,
after Weibull, high
temperature solder
F = -55 °C and +85 °C,
before Weibull, high
temperature solder
H = high temperature
solder only (no surge)
Blank = bulk
/TR = tape and reel
/HR = tape and reel, half reel
/PR = tape and reel, partial reel
/RR = tape and reel, option R
/WR = tape and reel, option W
VISHAY. Ianta‘um@wshay,com www.v\shay.com/doc?91000
M39003/03
www.vishay.com Vishay
Revision: 24-Jan-2019 2Document Number: 40157
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
The case insulation shall extend 0.015" [0.38 mm] minimum beyond each end. However, when a shrink-fitted insulation is used, it shall lap
over the ends of the capacitor body
A minimum lead length of 1.0" [2.54 mm] for use with tape and reel automatic insertion equipment is available upon request
DIMENSIONS in inches [millimeters]
CASE CODE L
± 0.031 [0.79]
D
+ 0.016 [0.41]
- 0.015 [0.38]
M
± 0.002 [0.05]
J
(MAX.)
A 0.286 [7.26] 0.135 [3.43] 0.020 [0.51] 0.422 [10.72]
B 0.474 [12.04] 0.185 [4.70] 0.020 [0.51] 0.610 [15.49]
C 0.686 [17.42] 0.289 [7.34] 0.025 [0.64] 0.822 [20.88]
D 0.786 [19.96] 0.351 [8.92] 0.025 [0.64] 0.922 [23.42]
RATINGS AND CASE CODES
F 6 V 10 V 15 V 20 V 35 V 50 V
1.2 A
1.5 A
1.8 A
2.7 A
3.3 A
3.9 A
4.7 A
5.6 A B
6.8 A B
8.2 A B
10 A B
12 A
18 B
22 BC
27 BC
33 B C D
39 B C D
47 B C
56 B C D
68 B C D
82 B C
100 B C
120 C
150 C D
180 C D
220 C D
270 C D
330 C D
390 C D
470 C D
560 D
680 D
820 D
1000 D
M
J1.500 ± 0.250
[38.10 ± 6.35]
0.094 [2.4]
Max. L
D
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
M39003/03
www.vishay.com Vishay
Revision: 24-Jan-2019 3Document Number: 40157
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
STANDARD RATINGS
CAPACITANCE
(µF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39003/03-
FAILURE RATE LEVEL (%/1000 h) MAX. DCL (µA) AT MAX. DF (%) AT
M
1.0
P
0.1
R
0.01
S
0.001
B
0.1
C
0.01
D
0.001 +25 °C +85 °C +125 °C -55 °C TO +125 °C
6 VDC AT +85 °C, SURGE = 8 V; 4 VDC AT +125 °C
10 A 10 0101 0201 0301 0401 2001 3001 4001 0.90 9.0 11.0 6
10 A 20 0102 0202 0302 0402 2002 3002 4002 0.90 9.0 11.0 6
12 A 10 0103 0203 0303 0403 2003 3003 4003 1.0 10.0 12.5 6
100 B 10 0104 0204 0304 0404 2004 3004 4004 6.0 60.0 75.0 8
100 B 20 0105 0205 0305 0405 2005 3005 4005 6.0 60.0 75.0 8
330 C 10 0106 0206 0306 0406 2006 3006 4006 15.0 150 188 8
330 C 20 0107 0207 0307 0407 2007 3007 4007 15.0 150 188 8
390 C 10 0108 0208 0308 0408 2008 3008 4008 15.0 150 188 10
470 C 10 0109 0209 0309 0409 2009 3009 4009 15.0 150 188 10
470 C 20 0110 0210 0310 0410 2010 3010 4010 15.0 150 188 10
680 D 10 0111 0211 0311 0411 2011 3011 4011 20.0 200 250 10
680 D 20 0112 0212 0312 0412 2012 3012 4012 20.0 200 250 10
820 D 10 0113 0213 0313 0413 2013 3013 4013 20.0 200 250 10
1000 D 10 0114 0214 0314 0414 2014 3014 4014 30.0 300 375 10
1000 D 20 0115 0215 0315 0415 2015 3015 4015 30.0 300 375 10
10 VDC AT +85 °C, SURGE = 13 V; 7 VDC AT +125 °C
6.8 A 10 0116 0216 0316 0416 2016 3016 4016 1.0 10.0 12.5 6
6.8 A 20 0117 0217 0317 0417 2017 3017 4017 1.0 10.0 12.5 6
8.2 A 10 0118 0218 0318 0418 2018 3018 4018 1.2 12.0 15.0 6
47 B 10 0119 0219 0319 0419 2019 3019 4019 5.0 50.0 63.0 6
47 B 20 0120 0220 0320 0420 2020 3020 4020 5.0 50.0 63.0 6
56 B 10 0121 0221 0321 0421 2021 3021 4021 6.0 60.0 75.0 6
68 B 10 0122 0222 0322 0422 2022 3022 4022 7.0 70.0 88.0 6
68 B 20 0123 0223 0323 0423 2023 3023 4023 7.0 70.0 88.0 6
82 B 10 0124 0224 0324 0424 2024 3024 4024 8.0 80.0 100 6
220 C 10 0125 0225 0325 0425 2025 3025 4025 15.0 150 188 8
220 C 20 0126 0226 0326 0426 2026 3026 4026 15.0 150 188 8
270 C 10 0127 0227 0327 0427 2027 3027 4027 15.0 150 188 8
390 D 10 0128 0228 0328 0428 2028 3028 4028 20.0 200 250 10
470 D 10 0129 0229 0329 0429 2029 3029 4029 20.0 200 250 10
470 D 20 0130 0230 0330 0430 2030 3030 4030 20.0 200 250 10
560 D 10 0131 0231 0331 0431 2031 3031 4031 30.0 300 375 10
15 VDC AT +85 °C, SURGE = 20 V; 10 VDC AT +125 °C
4.7 A 10 0132 0232 0332 0432 2032 3032 4032 1.0 10.0 12.5 4
4.7 A 20 0133 0233 0333 0433 2033 3033 4033 1.0 10.0 12.5 4
5.6 A 10 0134 0234 0334 0434 2034 3034 4034 1.3 13.0 16.5 4
33 B 10 0135 0235 0335 0435 2035 3035 4035 6.0 60.0 75.0 6
33 B 20 0136 0236 0336 0436 2036 3036 4036 6.0 60.0 75.0 6
39 B 10 0137 0237 0337 0437 2037 3037 4037 6.0 60.0 75.0 6
150 C 10 0138 0238 0338 0438 2038 3038 4038 15.0 150 188 8
150 C 20 0139 0239 0339 0439 2039 3039 4039 15.0 150 188 8
180 C 10 0140 0240 0340 0440 2040 3040 4040 15.0 150 188 8
220 D 10 0141 0241 0341 0441 2041 3041 4041 20.0 200 250 8
220 D 20 0142 0242 0342 0442 2042 3042 4042 20.0 200 250 8
270 D 10 0143 0243 0343 0443 2043 3043 4043 20.0 200 250 8
330 D 10 0144 0244 0344 0444 2044 3044 4044 20.0 200 250 8
330 D 20 0145 0245 0345 0445 2045 3045 4045 20.0 200 250 8
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
M39003/03
www.vishay.com Vishay
Revision: 24-Jan-2019 4Document Number: 40157
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
20 VDC AT +85 °C, SURGE = 26 V; 13 VDC AT +125 °C
2.7 A 10 0146 0246 0346 0446 2046 3046 4046 0.80 8.0 10.0 4
3.3 A 10 0147 0247 0347 0447 2047 3047 4047 1.0 10.0 12.5 4
3.3 A 20 0148 0248 0348 0448 2048 3048 4048 1.0 10.0 12.5 4
3.9 A 10 0149 0249 0349 0449 2049 3049 4049 1.2 12.0 15.0 4
18 B 10 0150 0250 0350 0450 2050 3050 4050 4.0 40.0 50.0 6
22 B 10 0151 0251 0351 0451 2051 3051 4051 4.0 40.0 50.0 6
22 B 20 0152 0252 0352 0452 2052 3052 4052 4.0 40.0 50.0 6
27 B 10 0153 0253 0353 0453 2053 3053 4053 5.0 50.0 63.0 6
56 C 10 0154 0254 0354 0454 2054 3054 4054 9.0 90.0 110 6
68 C 10 0155 0255 0355 0455 2055 3055 4055 10.0 100 125 6
68 C 20 0156 0256 0356 0456 2056 3056 4056 10.0 100 125 6
82 C 10 0157 0257 0357 0457 2057 3057 4057 10.0 100 125 6
100 C 10 0158 0258 0358 0458 2058 3058 4058 15.0 150 188 6
100 C 20 0159 0259 0359 0459 2059 3059 4059 15.0 150 188 6
120 C 10 0160 0260 0360 0460 2060 3060 4060 15.0 150 188 6
150 D 10 0161 0261 0361 0461 2061 3061 4061 20.0 200 250 8
150 D 20 0162 0262 0362 0462 2062 3062 4062 20.0 200 250 8
180 D 10 0163 0263 0363 0463 2063 3063 4063 20.0 200 250 8
35 VDC AT +85 °C, SURGE = 46 V; 23 VDC AT +125 °C
1.8 A 10 0164 0264 0364 0464 2064 3064 4064 1.0 10.0 12.5 4
8.2 B 10 0165 0265 0365 0465 2065 3065 4065 3.5 35.0 44.0 6
10 B 10 0166 0266 0366 0466 2066 3066 4066 4.0 40.0 50.0 6
10 B 20 0167 0267 0367 0467 2067 3067 4067 4.0 40.0 50.0 6
33 C 10 0168 0268 0368 0468 2068 3068 4068 10.0 100 125 6
33 C 20 0169 0269 0369 0469 2069 3069 4069 10.0 100 125 6
39 C 10 0170 0270 0370 0470 2070 3070 4070 10.0 100 125 6
47 C 10 0171 0271 0371 0471 2071 3071 4071 10.0 100 125 6
47 C 20 0172 0272 0372 0472 2072 3072 4072 10.0 100 125 6
56 D 10 0173 0273 0373 0473 2073 3073 4073 15.0 150 188 6
68 D 10 0174 0274 0374 0474 2074 3074 4074 15.0 150 188 6
68 D 20 0175 0275 0375 0475 2075 3075 4075 15.0 150 188 6
50 VDC AT +85 °C, SURGE = 65 V; 33 VDC AT +125 °C
1.2 A 10 0176 0276 0376 0476 2076 3076 4076 0.9 9.0 11.0 4
1.5 A 10 0177 0277 0377 0477 2077 3077 4077 1.2 12.0 15.0 4
1.5 A 20 0178 0278 0378 0478 2078 3078 4078 1.2 12.0 15.0 4
5.6 B 10 0179 0279 0379 0479 2079 3079 4079 4.5 45.0 56.0 4
6.8 B 10 0180 0280 0380 0480 2080 3080 4080 4.5 45.0 56.0 6
6.8 B 20 0181 0281 0381 0481 2081 3081 4081 4.5 45.0 56.0 6
22 C 10 0182 0282 0382 0482 2082 3082 4082 10.0 100 125 6
22 C 20 0183 0283 0383 0483 2083 3083 4083 10.0 100 125 6
27 C 10 0184 0284 0384 0484 2084 3084 4084 10.0 100 125 6
33 D 10 0185 0285 0385 0485 2085 3085 4085 10.0 100 125 6
33 D 20 0186 0286 0386 0486 2086 3086 4086 10.0 100 125 6
39 D 10 0187 0287 0387 0487 2087 3087 4087 10.0 100 125 6
STANDARD RATINGS
CAPACITANCE
(µF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39003/03-
FAILURE RATE LEVEL (%/1000 h) MAX. DCL (µA) AT MAX. DF (%) AT
M
1.0
P
0.1
R
0.01
S
0.001
B
0.1
C
0.01
D
0.001 +25 °C +85 °C +125 °C -55 °C TO +125 °C
VISHAY. www.v|shay com/dac740037 www.v|shay com/dac749054 www.v|shay com/dac740033 www.v|shay com/dac74m DE www.v|shay com/dac74m m tanta‘um@wshay,com www \shay com/do 91000
M39003/03
www.vishay.com Vishay
Revision: 24-Jan-2019 5Document Number: 40157
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
STANDARD PACKAGING QUANTITY
CASE CODE QUANTITY (pcs/reel) BULK QUANTITY
FULL REEL HALF REEL PARTIAL REEL PER TRAY PER BOX
A 1000 500 100 n/a 100
B 1000 500 100 20 100
C 500 250 100 20 100
D 500 250 100 20 80
INSIDE TAPE SPACING
PACKAGING OPTION CASE CODE TAPE SPACING
/TR; /HR; /PR
A, B 2.47 ± 0.02
[62.7 ± 0.51]
C, D 2.88 ± 0.02
[73.0 ± 0.51]
/RR
A, B 2.05 ± 0.02
[52.1 ± 0.51]
C, D 2.47 ± 0.02
[62.7 ± 0.51]
/WR
A, B -
C, D 2.05 ± 0.02
[52.1 ± 0.51]
PRODUCT INFORMATION
Quick Reference Guide www.vishay.com/doc?40037
Selector Guide www.vishay.com/doc?49054
Parameter Comparison Guide www.vishay.com/doc?40033
Mounting of Through-Hole Components www.vishay.com/doc?40108
Frequently Asked Questions www.vishay.com/doc?40110
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP TANT 10UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 4.359
CAP TANT 10UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 4.359
CAP TANT 10UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 3.33332
CAP TANT 10UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 4.3058
CAP TANT 10UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 4.3058
CAP TANT 10UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 3.29267
CAP TANT 12UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 4.359
CAP TANT 12UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 4.359
CAP TANT 12UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 3.33332
CAP TANT 100UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 6.06
CAP TANT 100UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 6.06
CAP TANT 100UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 4.63413
CAP TANT 100UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 5.7677
CAP TANT 100UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 5.7677
CAP TANT 100UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 4.41055
CAP TANT 330UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 22.6065
CAP TANT 330UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 22.6065
CAP TANT 330UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 15.82436
CAP TANT 330UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 21.5365
CAP TANT 330UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 21.5365
CAP TANT 330UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 15.07578
CAP TANT 390UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 22.6065
CAP TANT 390UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 22.6065
CAP TANT 390UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 15.82436
CAP TANT 470UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 22.6065
CAP TANT 470UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 22.6065
CAP TANT 470UF 10% 6V AXIAL
Available Quantity: 0
Unit Price: 15.82436
CAP TANT 470UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 21.5365
CAP TANT 470UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 21.5365
CAP TANT 470UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 15.07578