Ferrite EMI Brochure Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
Ferrite EMI Disks and Plates
Laird Technologies, Ferrite Disks and Plates provide a simple, cost-effective solution for radiated and inductively-coupled electromagnetic interference. After the PC board
soldering process, a ferrite disk or plate can be installed directly on the source of EMI (such as active devices or unwanted antennas).
Features:
• Easy installation • Each part for volume production is provided with permanent, double sided 3,5 mil acrylic adhesive with 218 oz./inch2 adhesion. • Samples
and sample kits are available with removable and reusable adhesive for "trial and error" testing • Variety of sizes offered • For frequencies above 250 MHz,
H series material is generally better than M series material • Custom parts also available.
Applications:
Laird Technologies, ferrite disks and plates can be utilized either as inductively-coupled components or EMI shields on PC board components and traces.
(Inductive coupling occurs when the ferrite affects the conducted wave form leaving the active component. The rise time of the wave form is
effectively slowed
by the ferrite, and the overshoot and associated
ringing are attenuated. EMI shielding occurs when the ferrite absorbs
the radiated emissions from active com-
ponents, effectively
protecting other boards or components in the vicinity from radiated contamination). • Can be used to locate unwanted EMI antennas. •
Flat Flex & Ribbon cables. • Can also provide retrofit, auxiliary EMI attenuation.
Example Application Graph Explanation:
The zero line on the graph represents the base line noise recorded for an unprotected microprocessor. The curves (dB down) represent the performance of the
Laird Technologies' ferrite plates relative to the baseline. The addition of the ferrite plates to the top of the processor in this specific application exhibits up to
a 5 dB EMI reduction relative to the unprotected part. In the example application graph above, the ferrite plate MP1040-100 exhibits up to a 1 dB advantage
over the HP1040-100 from 1-100 MHz, while the HP1040-100 exhibits a 0,5 dB advantage between 200 and 400 MHz. Performance can vary with different
sizes, materials, processors and applications.
Test Conditions:
• Microprocessor — Motorola HC16 • Clock Speed — 16 MHz • Mini-Tem radiated emissions using an sbec3a tem cell board
• Sweep Rate — 100 s • No. of Sweeps — 1 • Resolution BW — 10 kHz • Video BW — 30 kHz • Amplification — 31,00 dB
Frequency MHz
dB down (relative to baseline noise)
1 10 100 1000
- 6
- 5
- 4
- 3
- 2
- 1
0
1MP1040-100 and HP1040-100
EXAMPLE APPLICATION
HP
MP
MP 1040-100
HP 1040-100
Plate
ADHESIVE
Disk
ADHESIVE
0787
PART SIZE
IDENTIFICATION
THICKNESS
CODE
M100
H - MATERIAL
M - MATERIAL
PART NUMBERING SYSTEM
H
M - DISK
P - PLATE
PART
NUMBER
A
mm
(inches)
B
mm
(inches)
C
mm
(inches)
HM0787-100 20,00
(0,787)
1,27
(0,050)
HM0787-200 20,00
(0,787)
1,91
(0,075)
HM1400-200 35,56
(1,400)
1,91
(0,075)
HM1400-300 35,56
(1,400)
2,54
(0,100)
MM0650-100 16,51
(0.650)
1,27
(0,050)
MM0787-100 20,00
(0,787)
1,27
(0,050)
MM0787-200 20,00
(0,787)
1,91
(0,075)
MM1400-200 35,56
(1,400)
1,91
(0,075)
MM1400-300 35,56
(1,400)
2,54
(0,100)
HP1040-100 26,42
(1,040)
26,42
(1,040)
1,27
(0,050)
HP1040-200 26,42
(1,040)
26,42
(1,040)
1,91
(0,075)
MP0315-200 8,00
(0,315)
8,00
(0,315)
2,00
(0,079)
MP0350-000 26,42
(1,040)
8,89
(0,350)
1,27
(0,050)
MP0433-000 11,00
(0,433)
11,00
(0,433)
1,96
(0,077)
MP0512-200 13,00
(0,512)
13,00
(0,512)
2,00
(0,079)
MP0590-200 21,00
(0,827)
15,00
(0,591)
2,00
(0,079)
MP0591-200 15,00
(0,591)
15,00
(0,591)
2,00
(0,079)
MP0760-100 19,30
(0,760)
19,30
(0,760)
1,27
(0,050)
MP1040-100 26,42
(1,040)
26,42
(1,040)
1,27
(0,050)
MP1040-200 26,42
(1,040)
26,42
(1,040)
1,91
(0,075)
MP1040-300 26,42
(1,040)
26,42
(1,040)
2,25
(0,089)
MP1496-000 38,00
(1,496)
38,00
(1,496)
2,00
(0,079)
Ferrite disc & plate samples are available with temporary adhesive so the sample part can be tested in numerous locations.
Production parts have permanent adhesive. Custom parts available.
www.lairdtech.com
SIP-BRO-DISKPLATE-0208

Products related to this Datasheet

FERRITE EMI DISC 20MM X 1.27MM
Available Quantity: 4,907
Unit Price: 0.81
FERRITE EMI PLT 26.42X26.42X1.27
Available Quantity: 3,891
Unit Price: 1.03
FERRITE EMI PLT 26.42X26.42X1.91
Available Quantity: 2,544
Unit Price: 1.19
FERRITE EMI PLATE 38MMX38MMX2MM
Available Quantity: 1,469
Unit Price: 1.84
FERRITE PLATE 24MO SHLFLIFE
Available Quantity: 610
Unit Price: 0.71
FERRITE EMI DISC 20MM X 1.91MM
Available Quantity: 0
Unit Price: 0
FERRITE EMI DISC 16.51MMX1.27MM
Available Quantity: 0
Unit Price: 0.20567
FERRITE EMI DISC 20MM X 1.27MM
Available Quantity: 0
Unit Price: 0.21216
FERRITE EMI DISC 20MM X 1.91MM
Available Quantity: 0
Unit Price: 0.2479
FERRITE EMI DISC 35.56MMX1.91MM
Available Quantity: 0
Unit Price: 0.59065
FERRITE EMI DISC 35.56MMX2.54MM
Available Quantity: 0
Unit Price: 0.67078
FERRITE EMI PLT 26.42X26.42X1.27
Available Quantity: 0
Unit Price: 0
FERRITE EMI PLT 26.42X26.42X1.91
Available Quantity: 0
Unit Price: 1.1
FERRITE EMI PLATE 8MM X8MM X2MM
Available Quantity: 0
Unit Price: 0.17419
FERRITE EMI PLT 26.42X8.89X1.27
Available Quantity: 0
Unit Price: 0.19115
FERRITE EMI PLATE 11X11X1.96MM
Available Quantity: 0
Unit Price: 0.62
FERRITE EMI PLATE 13MMX13MMX2MM
Available Quantity: 0
Unit Price: 0.2195
FERRITE EMI PLATE 21MMX15MMX2MM
Available Quantity: 0
Unit Price: 0.2459
FERRITE EMI PLATE 19.3X19.3X1.27
Available Quantity: 0
Unit Price: 0.24763