Desiccant Datasheet by SCS

View All Related Products | Download PDF Datasheet
SCS
Description
This efficient desiccant begins working by absorbing airborne moisture left inside the bag when
you’ve finished vacuum packaging, capturing moisture that manages to pass through the bag
material. Secured in a strong pouch of either clean room grade, sulphur-free, non-woven Tyvek
®
or economical kraft paper, desiccant helps keep your devices dry, even through unexpected
shipping delays or longer than anticipated storage time.
Specifications
Properties  TypicalValues
Pouch Non-Woven Tyvek
®
or Kraft Paper
Unit Sizes 1/6, 1/3, 1/2, 1, 2, 4, 8, 16
Media Montmorillonite Clay
Packaging Air-tight pails or drums
The recommended amount of desiccant is dependent on the interior surface area of the bag to
be used. Below is a reference table indicating recommended minimum amounts of desiccant that
should be used with Moisture Barrier Bags. Note: number units rounded up.
As packaged SCS Desiccant in Tyvek
®
and Kraft pouches meets MIL-D-3464, Type I and II and is
on the QPL (Qualified Product List).
© 2017 DESCO INDUSTRIES INC.
Employee Owned
DRAWING
NUMBER
DESICCANT
DATE
September
2017
DESICCANT-TYVEK®ORKRAFTPAPERPOUCH
926 JR Industrial Drive, Sanford, NC 27332
WEB SITE: StaticControl.com
PHONE (919) 718-0000
Specifications and procedures subject to change without notice.
Tyvek
®
Pouch Item Number Pouches per
Container
Pouch Size
Width (in) Length (in) Width (mm) Length (mm)
1/6 Unit 1/6PLDES1200 1200 2.125 2.125 54 54
1/3 Unit 1/3PLDES700 700 2.125 2.5 54 64
1/2 Unit 1/2PLDES550 550 2125 2.875 54 73
1 Unit 1PLDES300 300 3.00 4.50 76 114
1 Unit 1PLDES1800 1800 3.00 4.50 76 114
2 Unit 2PLDES150 150 5.00 4.50 127 114
4 Unit 4PLDES500 500 5.00 6.250 127 159
8 Unit 8PLDES300 300 4.50 8.50 114 216
16 Unit 16PLDES150 150 4.50 11.00 114 279
Kraft
Pouch Item Number Pouches per
Container
Pouch Size
Width (in) Length (in) Width (mm) Length (mm)
1/2 Unit 1/2KDES550 550 2.375 3.50 60 89
INTERIORBAG  NUMBEROFDESICCANTUNITS
SURFACEAREA* **MIH<20% MIH<30% MIH<40%
100 sq. in. 1.5 1.0 1.0
130 sq. in. 2.0 1.5 1.0
160 sq. in. 2.0 1.5 1.5
200 sq. in. 2.5 2.0 1.5
240 sq. in. 3.0 2.0 1.5
290 sq. in. 4.0 2.5 2.0
340 sq. in. 4.5 3.0 2.5
390 sq. in. 5.0 3.5 2.5
450 sq. in. 5.5 4.0 3.0
510 sq. in. 6.5 4.5 3.5
580 sq. in. 7.5 5.0 4.0
650 sq. in. 8.0 5.5 4.0
720 sq. in. 9.0 6.0 4.5
Table for recommended desiccant usage. Information taken out of EIA-583, Table 1, Page 8.
*To measure interior bag surface area, multiply length x width x 2
**MIH = Maximum Interior Humidity (%)
Made in North America.
RoHS3,REACHandConflictMineralsStatement
None of the RoHS 3 restricted materials, or REACH substances of very high concern as of
2017/07/07, or Toxic in Packaging substances are intentionally added in manufacturing this
product. Ref: European Union Directive 2011/65/EU and Regulation (EC) No. 1907/2006/CE.
See SCS Warranty, Limitation of Liability and Remedies
Desiccant in Kraft PouchDesiccant in Tyvek® Pouch

Products related to this Datasheet

DESICCANT 1 PLAST BAG 300PC PAIL
Available Quantity: 58
Unit Price: 168.9
DESICCANT 2 PLAST BAG 150PC PAIL
Available Quantity: 54
Unit Price: 133.69
1/6 U PLASTIC DESI 1200/PAIL
Available Quantity: 5
Unit Price: 286.62
DESICCANT 1/2 PLAST BAG 550/PAIL
Available Quantity: 4
Unit Price: 218.78
DESICCANT 1/3 PLAST BAG 700/PAIL
Available Quantity: 0
Unit Price: 197.91
DESICCANT 2 UNIT 150/PAIL
Available Quantity: 0
Unit Price: 0
DESICCANT 2 UNIT 800/DRUM
Available Quantity: 0
Unit Price: 0
DESICCANT 1/6 UNIT 1200/PAIL
Available Quantity: 0
Unit Price: 0
DESICCANT 1/2 UNIT 550/PAIL
Available Quantity: 0
Unit Price: 212.87
DESICCANT 1/3 UNIT 700/PAIL
Available Quantity: 0
Unit Price: 0
16 UNIT KRAFT DESI 150/DRUM
Available Quantity: 0
Unit Price: 0
1 UNIT KRAFT DESI 1300/DRUM
Available Quantity: 0
Unit Price: 0
1 UNIT KRAFT DESI 300/PAIL
Available Quantity: 0
Unit Price: 0
2 U KRAFT DESI 800/DRUM
Available Quantity: 0
Unit Price: 0
4 U KRAFT DESI 500/DRUM
Available Quantity: 0
Unit Price: 0
8 U KRAFT DESI 300/DRUM
Available Quantity: 0
Unit Price: 0