170891 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
THIS DRAWING Is A CONTROLLED DOCUMENTS Loc Dls’l’ REIQON DESCRIPTION DATE MN APVD REVISED FJDO—0359—04 7 OCT ‘04 Y.Y N.Y X~170892~X SEE 170892 X4170893—X SEE 170393 X—170887—X SEE 170887 2 X-170889—X SEE 170889 § X—170888—X SEE 170888 g X—170890—X SEE 170890 g X7170823—X SEE 170823 g REMARK E 1. Am: $408 (452) E 2. —fi&2}?§ : :05 g 3‘ fififiuafimmu 3 A EEIIIIGIEEfimmEaxlwmfigamémmfixno g I MATERIALSS—IoaIGENERALI 3 2, GENERAL TOLERANCE: :05 E . APPLICABLE PRODUCT SPEC NOT AVAILABLE 5 IN THE EVENT OF CONFLICT BETWEEN THE REQUIREMENTS OF THIS 3 CUSTOMER DRAWING AND THE SHINAGAWA SHOKO CO LTD CATALOG THIS 3 2 CUSTOMER DRAWING SHALL TAKE PRECEDENCE g E E S . E 3 170891—2 — AR i 0.3 ' g 5 M 1 32 17089171 E E COLOR THICKNESS «sD SHINAGAWA SHDKO PN AMP PN U VIRE RANGE 3 © Mum _ / D‘§%?I°a¥: DWNA YAMAGUCHI 51 AUG an MQAERIAL _ F‘ITW mm cMK ‘ 31 AUG 00 TOLERANCES UNLESS D-MATSUURA w Tyco Electronics AMP KIK. OTHERWI—SgflngCIFIED‘ W.BETSUI 3| AUG DO — Kawasaki, Japan PRODUCT SPEC $151598 N»: n: FLAG TYPE CONNECT SLEEVE ' APPLICATION 5ch FOR 250 SERIES GLES * mi 5! SIZE CAGE CODE DRAWING NO RESTRICTED TD ' i- @E’ A4 00779 170891 ‘ CUSTOMER DRAWING 1 °' 1 RE"B AMP 1499—35 REV SIMMZWO H:\DM TEC\CHECK |N\c—170891.dwo

Products related to this Datasheet

CONN RCPT SLEEVE 0.25 CLEAR
Available Quantity: 21,753
Unit Price: 0.44
CONN RCPT SLEEVE 0.25 CLEAR
Available Quantity: 9,900
Unit Price: 0.4