Premo-Flex Jumper Brochure Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex
Specifications
REFERENCE INFORMATION
Packaging: Box
Flame Resistance: UL 758 WV-1
Mates With: 0.30mm pitch FPC connectors,
series 502598
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
MECHANICAL
Temperature Rating: -40 to +105°C
Heat Resistance: 96 hours at +85°C
Moisture Resistance:
Mate with Molex series 502598 and expose to
40°C, relative humidity 98-95% for 96 hours. Part
then conditioned at ambient for 1 hour, then
 specifiedmeasurementsperformed
Folding: Specimen to be folded manually at +180°C
over a 4.00mm (.157”) radius, min. 20 cycles
ELECTRICAL
Voltage: 50V AC/DC max.
Current: 0.2A max.
Dielectric Withstanding Voltage: 200V AC for 1
minute, no disrupted discharge
Insulation Resistance: 50 Megohms/ km min.
Conductor Resistance: 60 milliohm max.
Halogen Free: Yes
Premo-Flex Etched
Polyimide Jumpers
Cable Thickness 0.12mm
Premo-Flex polyimide jumpers with etched-copper
circuitry achieve tight tolerances for reliable connections
to fine-pitch, 0.30mm connectors and are an off-the-shelf,
ultra-flexible PCB interconnect solution that maximises
board space and design flexibility in compact applications
Premo-Flex jumpers, terminated to Zero Insertion Force (ZIF) FFC connectors, are an ultra-flexible
interconnect solution for adjoining PC boards.
Premo-Flex etched polyimide jumpers are terminated with Molex’s 0.30mm pitch, dualcontact FPC
connectors, series 502598. With a shorter depth and length than similar competitive versions, the
502598 series meets the needs of designers looking for a dual-contact ZIF connector that would enable
them to utilize the same PCB pattern on adjoining parallel PCBs.
Data / networking / telecoms
Mobile phone / smart phone
Digital still camera
Tablet computer
Medical
Compact, handheld devices
Applications
Etched-copper polyimide circuitry
Polyimide substrate
Cable termination thickness 0.12mm
Rated up to +105°C
Ensures simple ZIF assembly process
Terminates to Molex FPC connector series 502598
Achieves tight tolerances required for reliable
connections with 0.30mm-pitch microminiature FPC
connectors
High-temperature insulation material
Off-the-shelfsolutionsandflexibledesignoptions
Compatible with Molex 0.30mm Pitch Easy-On
BackFlip FPC Connector, series 502598
Ideal for microminiature electrical connections
between PCB’s, display boards etc.
502598 series is a Core Micro Product; guaranteed
minimum 10 year life-cycle
Features and Benefits
Compact medical applications Compact consumer applications
Etched-Polyimide Copper Circuitry
Premo-Flex Etched Polyimide Jumpers with Easy-On
BackFlip FPC Connector, Pitch, Series 502598
molex
©2018 MolexOrder No. 987650-6721 USA/0k/GF/2018.03
Ordering Information
Circuits Order No. Length inches Length mm Width inches Width mm
23
15015-0223 2 50.8
0.283 7.2
15015-0423 4 101.6
15015-0623 6 152.4
15015-0823 8 203.2
15015-1023 10 254
25
15015-0225 2 50.8
0.307 7.8
15015-0425 4 101.6
15015-0625 6 152.4
15015-0825 8 203.2
15015-1025 10 254
27
15015-0227 2 50.8
0.331 8.4
15015-0427 4 101.6
15015-0627 6 152.4
15015-0827 8 203.2
15015-1027 10 254
29
15015-0229 2 50.8
0.354 9
15015-0429 4 101.6
15015-0629 6 152.4
15015-0829 8 203.2
15015-1029 10 254
33
15015-0233 2 50.8
0.403 10.2
15015-0433 4 101.6
15015-0633 6 152.4
15015-0833 8 203.2
15015-1033 10 254
39
15015-0239 2 50.8
0.472 12
15015-0439 4 101.6
15015-0639 6 152.4
15015-0839 8 203.2
15015-1039 10 254
45
15015-0245 2 50.8
0.543 13.8
15015-0445 4 101.6
15015-0645 6 152.4
15015-0845 8 203.2
15015-1045 10 254
51
15015-0251 2 50.8
0.614 15.6
15015-0451 4 101.6
15015-0651 6 152.4
15015-0851 8 203.2
15015-1051 10 254
www.molex.com/product/premoflex_ffc-fpc.html
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.
Premo-Flex Etched
Polyimide Jumpers
Cable Thickness 0.12mm

Products related to this Datasheet

CABLE FFC 45POS 0.30MM 2"
Available Quantity: 11,308
Unit Price: 3.72
CABLE FFC 39POS 0.30MM 4"
Available Quantity: 3,778
Unit Price: 3.73
CABLE FFC 51POS 0.30MM 4"
Available Quantity: 3,467
Unit Price: 4.4
CABLE FFC 51POS 0.30MM 2"
Available Quantity: 2,767
Unit Price: 3.74
CABLE FFC 25POS 0.30MM 2"
Available Quantity: 2,015
Unit Price: 2.72
CABLE FFC 39POS 0.30MM 2"
Available Quantity: 1,950
Unit Price: 3.58
CABLE FFC 27POS 0.30MM 2"
Available Quantity: 1,917
Unit Price: 2.82
CABLE FFC 33POS 0.30MM 8"
Available Quantity: 990
Unit Price: 6.74
CABLE FFC 45POS 0.30MM 8"
Available Quantity: 965
Unit Price: 6.69
CABLE FFC 45POS 0.30MM 6"
Available Quantity: 927
Unit Price: 5.42
CABLE FFC 39POS 0.30MM 8"
Available Quantity: 865
Unit Price: 6.52
CABLE FFC 23POS 0.30MM 8"
Available Quantity: 838
Unit Price: 4.6
CABLE FFC 29POS 0.30MM 6"
Available Quantity: 652
Unit Price: 4.86
CABLE FFC 51POS 0.30MM 8"
Available Quantity: 454
Unit Price: 7.8
CABLE FFC 23POS 0.30MM 10"
Available Quantity: 443
Unit Price: 6.23
CABLE FFC 29POS 0.30MM 2"
Available Quantity: 425
Unit Price: 2.9
CABLE FFC 45POS 0.30MM 4"
Available Quantity: 395
Unit Price: 4.32
CABLE FFC 29POS 0.30MM 8"
Available Quantity: 384
Unit Price: 5.22
CABLE FFC 27POS 0.30MM 8"
Available Quantity: 335
Unit Price: 5.16
CABLE FFC 39POS 0.30MM 6"
Available Quantity: 314
Unit Price: 5.15
CABLE FFC 27POS 0.30MM 6"
Available Quantity: 279
Unit Price: 4.93
CABLE FFC 25POS 0.30MM 6"
Available Quantity: 276
Unit Price: 4.56
CABLE FFC 25POS 0.30MM 8"
Available Quantity: 107
Unit Price: 4.97
CABLE FFC 33POS 0.30MM 2"
Available Quantity: 0
Unit Price: 3.22
CABLE FFC 29POS 0.30MM 4"
Available Quantity: 0
Unit Price: 3.65
CABLE FFC 23POS 0.30MM 6"
Available Quantity: 0
Unit Price: 4.61
CABLE FFC 33POS 0.30MM 6"
Available Quantity: 0
Unit Price: 5.53
CABLE FFC 51POS 0.30MM 6"
Available Quantity: 0
Unit Price: 5.59
CABLE FFC 25POS 0.30MM 10"
Available Quantity: 0
Unit Price: 3.98018
CABLE FFC 27POS 0.30MM 10"
Available Quantity: 0
Unit Price: 4.21356